Product Index > Integrated Circuits (ICs) > Logic - Flip Flops

Results: 2,379       2,379 Remaining
Manufacturer Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,379 Remaining
Results per Page
Page 8/96
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
   
SN74LV273APWR Datasheet SN74LV273APWR - Texas Instruments 296-3812-6-ND IC D-TYPE POS TRG SNGL 20TSSOP 8,005 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LV Active Master Reset D-Type Non-Inverted 1 8 160MHz 10.5ns @ 5V, 50pF Positive Edge 12mA, 12mA 2 V ~ 5.5 V 20µA 2pF -40°C ~ 125°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
74VHC74MX Datasheet 74VHC74MX - Fairchild/ON Semiconductor 74VHC74MXTR-ND IC D-TYPE POS TRG DUAL 14SOIC 5,000 - Immediate
30,000 - Factory Stock
?
0.15500 2,500 Tape & Reel (TR)?
Alternate Packaging
74VHC Active Set(Preset) and Reset D-Type Differential 2 1 115MHz 9.3ns @ 5V, 50pF Positive Edge 8mA, 8mA 2 V ~ 5.5 V 2µA 4pF -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
74VHC74MX Datasheet 74VHC74MX - Fairchild/ON Semiconductor 74VHC74MXCT-ND IC D-TYPE POS TRG DUAL 14SOIC 6,094 - Immediate
30,000 - Factory Stock
?
0.45000 1 Cut Tape (CT)?
Alternate Packaging
74VHC Active Set(Preset) and Reset D-Type Differential 2 1 115MHz 9.3ns @ 5V, 50pF Positive Edge 8mA, 8mA 2 V ~ 5.5 V 2µA 4pF -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
74VHC74MX Datasheet 74VHC74MX - Fairchild/ON Semiconductor 74VHC74MXDKR-ND IC D-TYPE POS TRG DUAL 14SOIC 6,094 - Immediate
30,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74VHC Active Set(Preset) and Reset D-Type Differential 2 1 115MHz 9.3ns @ 5V, 50pF Positive Edge 8mA, 8mA 2 V ~ 5.5 V 2µA 4pF -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74HC112DR Datasheet SN74HC112DR - Texas Instruments 296-14829-2-ND IC JK TYPE NEG TRG DUAL 16SOIC 2,500 - Immediate
0.15500 2,500 Tape & Reel (TR)?
Alternate Packaging
74HC Active Set(Preset) and Reset JK Type Differential 2 1 60MHz 21ns @ 6V, 50pF Negative Edge 5.2mA, 5.2mA 2 V ~ 6 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
SN74HC112DR Datasheet SN74HC112DR - Texas Instruments 296-14829-1-ND IC JK TYPE NEG TRG DUAL 16SOIC 6,864 - Immediate
0.45000 1 Cut Tape (CT)?
Alternate Packaging
74HC Active Set(Preset) and Reset JK Type Differential 2 1 60MHz 21ns @ 6V, 50pF Negative Edge 5.2mA, 5.2mA 2 V ~ 6 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
SN74HC112DR Datasheet SN74HC112DR - Texas Instruments 296-14829-6-ND IC JK TYPE NEG TRG DUAL 16SOIC 6,864 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74HC Active Set(Preset) and Reset JK Type Differential 2 1 60MHz 21ns @ 6V, 50pF Negative Edge 5.2mA, 5.2mA 2 V ~ 6 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
SN74HC175PWR Datasheet SN74HC175PWR - Texas Instruments 296-8258-2-ND IC D-TYPE POS TRG SNGL 16TSSOP 2,000 - Immediate
10,000 - Factory Stock
?
0.15500 2,000 Tape & Reel (TR)?
Alternate Packaging
74HC Active Master Reset D-Type Differential 1 4 60MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 16-TSSOP (0.173", 4.40mm Width)
SN74HC175PWR Datasheet SN74HC175PWR - Texas Instruments 296-8258-1-ND IC D-TYPE POS TRG SNGL 16TSSOP 3,755 - Immediate
10,000 - Factory Stock
?
0.45000 1 Cut Tape (CT)?
Alternate Packaging
74HC Active Master Reset D-Type Differential 1 4 60MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 16-TSSOP (0.173", 4.40mm Width)
SN74HC175PWR Datasheet SN74HC175PWR - Texas Instruments 296-8258-6-ND IC D-TYPE POS TRG SNGL 16TSSOP 3,755 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74HC Active Master Reset D-Type Differential 1 4 60MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 16-TSSOP (0.173", 4.40mm Width)
SN74LVC374APWR Datasheet SN74LVC374APWR - Texas Instruments 296-1238-2-ND IC D-TYPE POS TRG SNGL 20TSSOP 4,000 - Immediate
10,000 - Factory Stock
?
0.15655 2,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Standard D-Type Tri-State, Non-Inverted 1 8 100MHz 7ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 1.65 V ~ 3.6 V 10µA 4pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74LVC374APWR Datasheet SN74LVC374APWR - Texas Instruments 296-1238-1-ND IC D-TYPE POS TRG SNGL 20TSSOP 5,749 - Immediate
10,000 - Factory Stock
?
0.46000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Standard D-Type Tri-State, Non-Inverted 1 8 100MHz 7ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 1.65 V ~ 3.6 V 10µA 4pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74LVC374APWR Datasheet SN74LVC374APWR - Texas Instruments 296-1238-6-ND IC D-TYPE POS TRG SNGL 20TSSOP 5,749 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active Standard D-Type Tri-State, Non-Inverted 1 8 100MHz 7ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 1.65 V ~ 3.6 V 10µA 4pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74LVC574APWR Datasheet SN74LVC574APWR - Texas Instruments 296-8532-2-ND IC D-TYPE POS TRG SNGL 20TSSOP 4,000 - Immediate
0.16120 2,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Standard D-Type Tri-State, Non-Inverted 1 8 150MHz 6.8ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 1.65 V ~ 3.6 V 10µA 4pF -40°C ~ 125°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74LVC574APWR Datasheet SN74LVC574APWR - Texas Instruments 296-8532-1-ND IC D-TYPE POS TRG SNGL 20TSSOP 5,179 - Immediate
0.47000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Standard D-Type Tri-State, Non-Inverted 1 8 150MHz 6.8ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 1.65 V ~ 3.6 V 10µA 4pF -40°C ~ 125°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74LVC574APWR Datasheet SN74LVC574APWR - Texas Instruments 296-8532-6-ND IC D-TYPE POS TRG SNGL 20TSSOP 5,179 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active Standard D-Type Tri-State, Non-Inverted 1 8 150MHz 6.8ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 1.65 V ~ 3.6 V 10µA 4pF -40°C ~ 125°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74HCT273PWR Datasheet SN74HCT273PWR - Texas Instruments 296-8409-2-ND IC D-TYPE POS TRG SNGL 20TSSOP 8,000 - Immediate
10,000 - Factory Stock
?
0.16275 2,000 Tape & Reel (TR)?
Alternate Packaging
74HCT Active Master Reset D-Type Non-Inverted 1 8 37MHz 29ns @ 5.5V, 50pF Positive Edge 4mA, 4mA 4.5 V ~ 5.5 V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74HCT273PWR Datasheet SN74HCT273PWR - Texas Instruments 296-8409-1-ND IC D-TYPE POS TRG SNGL 20TSSOP 10,804 - Immediate
10,000 - Factory Stock
?
0.47000 1 Cut Tape (CT)?
Alternate Packaging
74HCT Active Master Reset D-Type Non-Inverted 1 8 37MHz 29ns @ 5.5V, 50pF Positive Edge 4mA, 4mA 4.5 V ~ 5.5 V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74HCT273PWR Datasheet SN74HCT273PWR - Texas Instruments 296-8409-6-ND IC D-TYPE POS TRG SNGL 20TSSOP 10,804 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74HCT Active Master Reset D-Type Non-Inverted 1 8 37MHz 29ns @ 5.5V, 50pF Positive Edge 4mA, 4mA 4.5 V ~ 5.5 V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74HC574PWR Datasheet SN74HC574PWR - Texas Instruments 296-8339-2-ND IC D-TYPE POS TRG SNGL 20TSSOP 6,000 - Immediate
10,000 - Factory Stock
?
0.16275 2,000 Tape & Reel (TR)?
Alternate Packaging
74HC Active Standard D-Type Tri-State, Non-Inverted 1 8 40MHz 31ns @ 6V, 50pF Positive Edge 7.8mA, 7.8mA 2 V ~ 6 V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74HC574PWR Datasheet SN74HC574PWR - Texas Instruments 296-8339-1-ND IC D-TYPE POS TRG SNGL 20TSSOP 8,036 - Immediate
10,000 - Factory Stock
?
0.47000 1 Cut Tape (CT)?
Alternate Packaging
74HC Active Standard D-Type Tri-State, Non-Inverted 1 8 40MHz 31ns @ 6V, 50pF Positive Edge 7.8mA, 7.8mA 2 V ~ 6 V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74HC574PWR Datasheet SN74HC574PWR - Texas Instruments 296-8339-6-ND IC D-TYPE POS TRG SNGL 20TSSOP 8,036 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74HC Active Standard D-Type Tri-State, Non-Inverted 1 8 40MHz 31ns @ 6V, 50pF Positive Edge 7.8mA, 7.8mA 2 V ~ 6 V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74HC273PWR Datasheet SN74HC273PWR - Texas Instruments 296-8297-2-ND IC D-TYPE POS TRG SNGL 20TSSOP 4,000 - Immediate
10,000 - Factory Stock
?
0.16275 2,000 Tape & Reel (TR)?
Alternate Packaging
74HC Active Master Reset D-Type Non-Inverted 1 8 60MHz 27ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74HC273PWR Datasheet SN74HC273PWR - Texas Instruments 296-8297-1-ND IC D-TYPE POS TRG SNGL 20TSSOP 7,138 - Immediate
10,000 - Factory Stock
?
0.47000 1 Cut Tape (CT)?
Alternate Packaging
74HC Active Master Reset D-Type Non-Inverted 1 8 60MHz 27ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74HC273PWR Datasheet SN74HC273PWR - Texas Instruments 296-8297-6-ND IC D-TYPE POS TRG SNGL 20TSSOP 7,138 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74HC Active Master Reset D-Type Non-Inverted 1 8 60MHz 27ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
Results per Page
Page 8/96
|< 6 7 8 9 10 >|

13:46:42 1/24/2017