Product Index > Integrated Circuits (ICs) > Logic - Flip Flops

Results: 2,365       2,365 Remaining
Manufacturer Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,365 Remaining
Results per Page
Page 6/95
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
   
CD4013BM96 Datasheet CD4013BM96 - Texas Instruments 296-24347-6-ND IC D-TYPE POS TRG DUAL 14SOIC 9,154 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
4000B Active Set(Preset) and Reset D-Type Differential 2 1 24MHz 90ns @ 15V, 50pF Positive Edge 6.8mA, 6.8mA 3 V ~ 18 V 4µA 5pF -55°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74HC74NSR Datasheet SN74HC74NSR - Texas Instruments 296-8371-2-ND IC D-TYPE POS TRG DUAL 14SO 2,000 - Immediate
10,000 - Factory Stock
?
0.14105 2,000 Tape & Reel (TR)?
Alternate Packaging
74HC Active Set(Preset) and Reset D-Type Differential 2 1 60MHz 30ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.209", 5.30mm Width)
SN74HC74NSR Datasheet SN74HC74NSR - Texas Instruments 296-8371-1-ND IC D-TYPE POS TRG DUAL 14SO 3,573 - Immediate
10,000 - Factory Stock
?
0.41000 1 Cut Tape (CT)?
Alternate Packaging
74HC Active Set(Preset) and Reset D-Type Differential 2 1 60MHz 30ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.209", 5.30mm Width)
SN74HC74NSR Datasheet SN74HC74NSR - Texas Instruments 296-8371-6-ND IC D-TYPE POS TRG DUAL 14SO 3,573 - Immediate
10,001 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74HC Active Set(Preset) and Reset D-Type Differential 2 1 60MHz 30ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.209", 5.30mm Width)
CD4027BM96 Datasheet CD4027BM96 - Texas Instruments 296-31493-2-ND IC JK TYPE POS TRG DUAL 16SOIC 2,500 - Immediate
10,000 - Factory Stock
?
0.14415 2,500 Tape & Reel (TR)?
Alternate Packaging
4000B Active Set(Preset) and Reset JK Type Differential 2 1 24MHz 90ns @ 15V, 50pF Positive Edge 6.8mA, 6.8mA 3 V ~ 18 V 4µA 5pF -55°C ~ 125°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
CD4027BM96 Datasheet CD4027BM96 - Texas Instruments 296-31493-1-ND IC JK TYPE POS TRG DUAL 16SOIC 4,523 - Immediate
10,000 - Factory Stock
?
0.42000 1 Cut Tape (CT)?
Alternate Packaging
4000B Active Set(Preset) and Reset JK Type Differential 2 1 24MHz 90ns @ 15V, 50pF Positive Edge 6.8mA, 6.8mA 3 V ~ 18 V 4µA 5pF -55°C ~ 125°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
CD4027BM96 Datasheet CD4027BM96 - Texas Instruments 296-31493-6-ND IC JK TYPE POS TRG DUAL 16SOIC 4,523 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
4000B Active Set(Preset) and Reset JK Type Differential 2 1 24MHz 90ns @ 15V, 50pF Positive Edge 6.8mA, 6.8mA 3 V ~ 18 V 4µA 5pF -55°C ~ 125°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
CD4013BNSR Datasheet CD4013BNSR - Texas Instruments 296-14088-2-ND IC D-TYPE POS TRG DUAL 14SO 2,000 - Immediate
10,000 - Factory Stock
?
0.15345 2,000 Tape & Reel (TR)?
Alternate Packaging
4000B Active Set(Preset) and Reset D-Type Differential 2 1 24MHz 90ns @ 15V, 50pF Positive Edge 6.8mA, 6.8mA 3 V ~ 18 V 4µA 5pF -55°C ~ 125°C (TA) Surface Mount 14-SOIC (0.209", 5.30mm Width)
CD4013BNSR Datasheet CD4013BNSR - Texas Instruments 296-14088-1-ND IC D-TYPE POS TRG DUAL 14SO 9,155 - Immediate
10,000 - Factory Stock
?
0.45000 1 Cut Tape (CT)?
Alternate Packaging
4000B Active Set(Preset) and Reset D-Type Differential 2 1 24MHz 90ns @ 15V, 50pF Positive Edge 6.8mA, 6.8mA 3 V ~ 18 V 4µA 5pF -55°C ~ 125°C (TA) Surface Mount 14-SOIC (0.209", 5.30mm Width)
CD4013BNSR Datasheet CD4013BNSR - Texas Instruments 296-14088-6-ND IC D-TYPE POS TRG DUAL 14SO 9,155 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
4000B Active Set(Preset) and Reset D-Type Differential 2 1 24MHz 90ns @ 15V, 50pF Positive Edge 6.8mA, 6.8mA 3 V ~ 18 V 4µA 5pF -55°C ~ 125°C (TA) Surface Mount 14-SOIC (0.209", 5.30mm Width)
SN74HC174DR Datasheet SN74HC174DR - Texas Instruments 296-1195-2-ND IC D-TYPE POS TRG SNGL 16SOIC 7,500 - Immediate
10,000 - Factory Stock
?
0.15500 2,500 Tape & Reel (TR)?
Alternate Packaging
74HC Active Master Reset D-Type Non-Inverted 1 6 50MHz 14ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
SN74HC174DR Datasheet SN74HC174DR - Texas Instruments 296-1195-1-ND IC D-TYPE POS TRG SNGL 16SOIC 8,780 - Immediate
10,000 - Factory Stock
?
0.45000 1 Cut Tape (CT)?
Alternate Packaging
74HC Active Master Reset D-Type Non-Inverted 1 6 50MHz 14ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
SN74HC174DR Datasheet SN74HC174DR - Texas Instruments 296-1195-6-ND IC D-TYPE POS TRG SNGL 16SOIC 8,780 - Immediate
10,001 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74HC Active Master Reset D-Type Non-Inverted 1 6 50MHz 14ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
74VHC74MX Datasheet 74VHC74MX - Fairchild/ON Semiconductor 74VHC74MXTR-ND IC D-TYPE POS TRG DUAL 14SOIC 5,000 - Immediate
0.15500 2,500 Tape & Reel (TR)?
Alternate Packaging
74VHC Active Set(Preset) and Reset D-Type Differential 2 1 115MHz 9.3ns @ 5V, 50pF Positive Edge 8mA, 8mA 2 V ~ 5.5 V 2µA 4pF -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
74VHC74MX Datasheet 74VHC74MX - Fairchild/ON Semiconductor 74VHC74MXCT-ND IC D-TYPE POS TRG DUAL 14SOIC 6,094 - Immediate
0.45000 1 Cut Tape (CT)?
Alternate Packaging
74VHC Active Set(Preset) and Reset D-Type Differential 2 1 115MHz 9.3ns @ 5V, 50pF Positive Edge 8mA, 8mA 2 V ~ 5.5 V 2µA 4pF -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
74VHC74MX Datasheet 74VHC74MX - Fairchild/ON Semiconductor 74VHC74MXDKR-ND IC D-TYPE POS TRG DUAL 14SOIC 6,094 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74VHC Active Set(Preset) and Reset D-Type Differential 2 1 115MHz 9.3ns @ 5V, 50pF Positive Edge 8mA, 8mA 2 V ~ 5.5 V 2µA 4pF -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74HC112DR Datasheet SN74HC112DR - Texas Instruments 296-14829-2-ND IC JK TYPE NEG TRG DUAL 16SOIC 2,500 - Immediate
10,000 - Factory Stock
?
0.15500 2,500 Tape & Reel (TR)?
Alternate Packaging
74HC Active Set(Preset) and Reset JK Type Differential 2 1 60MHz 21ns @ 6V, 50pF Negative Edge 5.2mA, 5.2mA 2 V ~ 6 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
SN74HC112DR Datasheet SN74HC112DR - Texas Instruments 296-14829-1-ND IC JK TYPE NEG TRG DUAL 16SOIC 6,817 - Immediate
10,000 - Factory Stock
?
0.45000 1 Cut Tape (CT)?
Alternate Packaging
74HC Active Set(Preset) and Reset JK Type Differential 2 1 60MHz 21ns @ 6V, 50pF Negative Edge 5.2mA, 5.2mA 2 V ~ 6 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
SN74HC112DR Datasheet SN74HC112DR - Texas Instruments 296-14829-6-ND IC JK TYPE NEG TRG DUAL 16SOIC 6,817 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74HC Active Set(Preset) and Reset JK Type Differential 2 1 60MHz 21ns @ 6V, 50pF Negative Edge 5.2mA, 5.2mA 2 V ~ 6 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
SN74HC175PWR Datasheet SN74HC175PWR - Texas Instruments 296-8258-2-ND IC D-TYPE POS TRG SNGL 16TSSOP 2,000 - Immediate
10,000 - Factory Stock
?
0.15500 2,000 Tape & Reel (TR)?
Alternate Packaging
74HC Active Master Reset D-Type Differential 1 4 60MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 16-TSSOP (0.173", 4.40mm Width)
SN74HC175PWR Datasheet SN74HC175PWR - Texas Instruments 296-8258-1-ND IC D-TYPE POS TRG SNGL 16TSSOP 3,732 - Immediate
10,001 - Factory Stock
?
0.45000 1 Cut Tape (CT)?
Alternate Packaging
74HC Active Master Reset D-Type Differential 1 4 60MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 16-TSSOP (0.173", 4.40mm Width)
SN74HC175PWR Datasheet SN74HC175PWR - Texas Instruments 296-8258-6-ND IC D-TYPE POS TRG SNGL 16TSSOP 3,732 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74HC Active Master Reset D-Type Differential 1 4 60MHz 26ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 16-TSSOP (0.173", 4.40mm Width)
SN74LVC374APWR Datasheet SN74LVC374APWR - Texas Instruments 296-1238-2-ND IC D-TYPE POS TRG SNGL 20TSSOP 4,000 - Immediate
0.15655 2,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Standard D-Type Tri-State, Non-Inverted 1 8 100MHz 7ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 1.65 V ~ 3.6 V 10µA 4pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74LVC374APWR Datasheet SN74LVC374APWR - Texas Instruments 296-1238-1-ND IC D-TYPE POS TRG SNGL 20TSSOP 5,587 - Immediate
0.46000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Standard D-Type Tri-State, Non-Inverted 1 8 100MHz 7ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 1.65 V ~ 3.6 V 10µA 4pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74LVC374APWR Datasheet SN74LVC374APWR - Texas Instruments 296-1238-6-ND IC D-TYPE POS TRG SNGL 20TSSOP 5,587 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active Standard D-Type Tri-State, Non-Inverted 1 8 100MHz 7ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 1.65 V ~ 3.6 V 10µA 4pF -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
Results per Page
Page 6/95
|< 4 5 6 7 8 >|

11:12:40 2/19/2017