Product Index > Integrated Circuits (ICs) > Logic - Flip Flops

Results: 6,782       6,782 Remaining
Manufacturer Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   6,782 Remaining
Results per Page
Page 6/272
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
   
SN74AUP1G80DBVR Datasheet SN74AUP1G80DBVR - Texas Instruments 296-17841-2-ND IC D-TYPE POS TRG SNGL SOT23-5 3,000 - Immediate
9,000 - Factory Stock
?
0.10440 3,000 Tape & Reel (TR)?
Alternate Packaging
74AUP Active Standard D-Type Inverted 1 1 257MHz 6.4ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 0.5µA 1.5pF -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753
SN74AUP1G80DBVR Datasheet SN74AUP1G80DBVR - Texas Instruments 296-17841-1-ND IC D-TYPE POS TRG SNGL SOT23-5 6,956 - Immediate
10,001 - Factory Stock
?
0.48000 1 Cut Tape (CT)?
Alternate Packaging
74AUP Active Standard D-Type Inverted 1 1 257MHz 6.4ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 0.5µA 1.5pF -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753
SN74AUP1G80DBVR Datasheet SN74AUP1G80DBVR - Texas Instruments 296-17841-6-ND IC D-TYPE POS TRG SNGL SOT23-5 6,956 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74AUP Active Standard D-Type Inverted 1 1 257MHz 6.4ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 0.5µA 1.5pF -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753
SN74AUP1G80DCKR Datasheet SN74AUP1G80DCKR - Texas Instruments 296-19084-2-ND IC D-TYPE POS TRG SNGL SC70-5 3,000 - Immediate
0.10440 3,000 Tape & Reel (TR)?
Alternate Packaging
74AUP Active Standard D-Type Inverted 1 1 257MHz 6.4ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 0.5µA 1.5pF -40°C ~ 85°C (TA) Surface Mount 5-TSSOP, SC-70-5, SOT-353
SN74AUP1G80DCKR Datasheet SN74AUP1G80DCKR - Texas Instruments 296-19084-1-ND IC D-TYPE POS TRG SNGL SC70-5 3,725 - Immediate
0.48000 1 Cut Tape (CT)?
Alternate Packaging
74AUP Active Standard D-Type Inverted 1 1 257MHz 6.4ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 0.5µA 1.5pF -40°C ~ 85°C (TA) Surface Mount 5-TSSOP, SC-70-5, SOT-353
SN74AUP1G80DCKR Datasheet SN74AUP1G80DCKR - Texas Instruments 296-19084-6-ND IC D-TYPE POS TRG SNGL SC70-5 3,725 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74AUP Active Standard D-Type Inverted 1 1 257MHz 6.4ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 0.5µA 1.5pF -40°C ~ 85°C (TA) Surface Mount 5-TSSOP, SC-70-5, SOT-353
HEF4013BT,653 Datasheet HEF4013BT,653 - NXP USA Inc. 568-8224-2-ND IC D-TYPE POS TRG DUAL 14SOIC 17,500 - Immediate
0.10725 2,500 Tape & Reel (TR)?
Alternate Packaging
4000B Active Set(Preset) and Reset D-Type Differential 2 1 40MHz 60ns @ 15V, 50pF Positive Edge 3.4mA, 3.4mA 3 V ~ 15 V 4µA 7.5pF -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
HEF4013BT,653 Datasheet HEF4013BT,653 - NXP USA Inc. 568-8224-1-ND IC D-TYPE POS TRG DUAL 14SOIC 20,423 - Immediate
0.39000 1 Cut Tape (CT)?
Alternate Packaging
4000B Active Set(Preset) and Reset D-Type Differential 2 1 40MHz 60ns @ 15V, 50pF Positive Edge 3.4mA, 3.4mA 3 V ~ 15 V 4µA 7.5pF -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
HEF4013BT,653 Datasheet HEF4013BT,653 - NXP USA Inc. 568-8224-6-ND IC D-TYPE POS TRG DUAL 14SOIC 20,423 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
4000B Active Set(Preset) and Reset D-Type Differential 2 1 40MHz 60ns @ 15V, 50pF Positive Edge 3.4mA, 3.4mA 3 V ~ 15 V 4µA 7.5pF -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
HEF4013BT,652 Datasheet HEF4013BT,652 - NXP USA Inc. 568-1685-5-ND IC D-TYPE POS TRG DUAL 14SOIC 1,405 - Immediate
0.44000 1 Tube?
Alternate Packaging
4000B Active Set(Preset) and Reset D-Type Differential 2 1 40MHz 60ns @ 15V, 50pF Positive Edge 3.4mA, 3.4mA 3 V ~ 15 V 4µA 7.5pF -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74LV74APWR Datasheet SN74LV74APWR - Texas Instruments 296-3846-2-ND IC D-TYPE POS TRG DUAL 14TSSOP 6,000 - Immediate
0.11055 2,000 Tape & Reel (TR)?
Alternate Packaging
74LV Active Set(Preset) and Reset D-Type Differential 2 1 140MHz 9.3ns @ 5V, 50pF Positive Edge 12mA, 12mA 2 V ~ 5.5 V 20µA 2pF -40°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
SN74LV74APWR Datasheet SN74LV74APWR - Texas Instruments 296-3846-1-ND IC D-TYPE POS TRG DUAL 14TSSOP 6,116 - Immediate
0.40000 1 Cut Tape (CT)?
Alternate Packaging
74LV Active Set(Preset) and Reset D-Type Differential 2 1 140MHz 9.3ns @ 5V, 50pF Positive Edge 12mA, 12mA 2 V ~ 5.5 V 20µA 2pF -40°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
SN74LV74APWR Datasheet SN74LV74APWR - Texas Instruments 296-3846-6-ND IC D-TYPE POS TRG DUAL 14TSSOP 6,116 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LV Active Set(Preset) and Reset D-Type Differential 2 1 140MHz 9.3ns @ 5V, 50pF Positive Edge 12mA, 12mA 2 V ~ 5.5 V 20µA 2pF -40°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
SN74LV74ADR Datasheet SN74LV74ADR - Texas Instruments 296-26566-2-ND IC D-TYPE POS TRG DUAL 14SOIC 5,000 - Immediate
10,000 - Factory Stock
?
0.11055 2,500 Tape & Reel (TR)?
Alternate Packaging
74LV Active Set(Preset) and Reset D-Type Differential 2 1 140MHz 9.3ns @ 5V, 50pF Positive Edge 12mA, 12mA 2 V ~ 5.5 V 20µA 2pF -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74LV74ADR Datasheet SN74LV74ADR - Texas Instruments 296-26566-1-ND IC D-TYPE POS TRG DUAL 14SOIC 7,177 - Immediate
10,000 - Factory Stock
?
0.40000 1 Cut Tape (CT)?
Alternate Packaging
74LV Active Set(Preset) and Reset D-Type Differential 2 1 140MHz 9.3ns @ 5V, 50pF Positive Edge 12mA, 12mA 2 V ~ 5.5 V 20µA 2pF -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74LV74ADR Datasheet SN74LV74ADR - Texas Instruments 296-26566-6-ND IC D-TYPE POS TRG DUAL 14SOIC 7,177 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LV Active Set(Preset) and Reset D-Type Differential 2 1 140MHz 9.3ns @ 5V, 50pF Positive Edge 12mA, 12mA 2 V ~ 5.5 V 20µA 2pF -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74LVC74APWR Datasheet SN74LVC74APWR - Texas Instruments 296-1241-2-ND IC D-TYPE POS TRG DUAL 14TSSOP 6,000 - Immediate
10,000 - Factory Stock
?
0.11550 2,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 2 1 150MHz 5.2ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 1.65 V ~ 3.6 V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
SN74LVC74APWR Datasheet SN74LVC74APWR - Texas Instruments 296-1241-1-ND IC D-TYPE POS TRG DUAL 14TSSOP 9,110 - Immediate
10,000 - Factory Stock
?
0.42000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 2 1 150MHz 5.2ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 1.65 V ~ 3.6 V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
SN74LVC74APWR Datasheet SN74LVC74APWR - Texas Instruments 296-1241-6-ND IC D-TYPE POS TRG DUAL 14TSSOP 9,110 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 2 1 150MHz 5.2ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 1.65 V ~ 3.6 V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
SN74LVC74ADR Datasheet SN74LVC74ADR - Texas Instruments 296-1240-2-ND IC D-TYPE POS TRG DUAL 14SOIC 5,000 - Immediate
10,000 - Factory Stock
?
0.11550 2,500 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 2 1 150MHz 5.2ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 1.65 V ~ 3.6 V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74LVC74ADR Datasheet SN74LVC74ADR - Texas Instruments 296-1240-1-ND IC D-TYPE POS TRG DUAL 14SOIC 6,312 - Immediate
10,000 - Factory Stock
?
0.42000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 2 1 150MHz 5.2ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 1.65 V ~ 3.6 V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74LVC74ADR Datasheet SN74LVC74ADR - Texas Instruments 296-1240-6-ND IC D-TYPE POS TRG DUAL 14SOIC 6,312 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 2 1 150MHz 5.2ns @ 3.3V, 50pF Positive Edge 24mA, 24mA 1.65 V ~ 3.6 V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
74LVC1G74DP,125 Datasheet 74LVC1G74DP,125 - NXP USA Inc. 568-7669-2-ND IC D-TYPE POS TRG SNGL 8TSSOP 9,000 - Immediate
0.11649 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 4.1ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 40µA 4pF -40°C ~ 125°C (TA) Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
74LVC1G74DP,125 Datasheet 74LVC1G74DP,125 - NXP USA Inc. 568-7669-1-ND IC D-TYPE POS TRG SNGL 8TSSOP 9,755 - Immediate
0.42000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 4.1ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 40µA 4pF -40°C ~ 125°C (TA) Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
74LVC1G74DP,125 Datasheet 74LVC1G74DP,125 - NXP USA Inc. 568-7669-6-ND IC D-TYPE POS TRG SNGL 8TSSOP 9,755 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 4.1ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 40µA 4pF -40°C ~ 125°C (TA) Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Results per Page
Page 6/272
|< 4 5 6 7 8 >|

12:41:04 1/16/2017