Product Index > Integrated Circuits (ICs) > Logic - Flip Flops

Results: 2,365       2,365 Remaining
Manufacturer Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,365 Remaining
Results per Page
Page 4/95
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
   
SN74AUP1G79DCKR Datasheet SN74AUP1G79DCKR - Texas Instruments 296-17660-6-ND IC D-TYPE POS TRG SNGL SC70-5 18,021 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74AUP Active Standard D-Type Non-Inverted 1 1 266MHz 5.8ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 500nA 1.5pF -40°C ~ 85°C (TA) Surface Mount 5-TSSOP, SC-70-5, SOT-353
SN74AHCT74PWR Datasheet SN74AHCT74PWR - Texas Instruments 296-4773-2-ND IC D-TYPE POS TRG DUAL 14TSSOP 8,000 - Immediate
0.10440 2,000 Tape & Reel (TR)?
Alternate Packaging
74AHCT Active Set(Preset) and Reset D-Type Differential 2 1 140MHz 8.8ns @ 5V, 50pF Positive Edge 8mA, 8mA 4.5 V ~ 5.5 V 2µA 2pF -40°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
SN74AHCT74PWR Datasheet SN74AHCT74PWR - Texas Instruments 296-4773-1-ND IC D-TYPE POS TRG DUAL 14TSSOP 13,384 - Immediate
0.48000 1 Cut Tape (CT)?
Alternate Packaging
74AHCT Active Set(Preset) and Reset D-Type Differential 2 1 140MHz 8.8ns @ 5V, 50pF Positive Edge 8mA, 8mA 4.5 V ~ 5.5 V 2µA 2pF -40°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
SN74AHCT74PWR Datasheet SN74AHCT74PWR - Texas Instruments 296-4773-6-ND IC D-TYPE POS TRG DUAL 14TSSOP 13,384 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74AHCT Active Set(Preset) and Reset D-Type Differential 2 1 140MHz 8.8ns @ 5V, 50pF Positive Edge 8mA, 8mA 4.5 V ~ 5.5 V 2µA 2pF -40°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
SN74HC74PWR Datasheet SN74HC74PWR - Texas Instruments 296-8372-2-ND IC D-TYPE POS TRG DUAL 14TSSOP 8,000 - Immediate
0.10440 2,000 Tape & Reel (TR)?
Alternate Packaging
74HC Active Set(Preset) and Reset D-Type Differential 2 1 60MHz 30ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
SN74HC74PWR Datasheet SN74HC74PWR - Texas Instruments 296-8372-1-ND IC D-TYPE POS TRG DUAL 14TSSOP 9,222 - Immediate
0.48000 1 Cut Tape (CT)?
Alternate Packaging
74HC Active Set(Preset) and Reset D-Type Differential 2 1 60MHz 30ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
SN74HC74PWR Datasheet SN74HC74PWR - Texas Instruments 296-8372-6-ND IC D-TYPE POS TRG DUAL 14TSSOP 9,222 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74HC Active Set(Preset) and Reset D-Type Differential 2 1 60MHz 30ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
SN74AUP1G80DCKR Datasheet SN74AUP1G80DCKR - Texas Instruments 296-19084-2-ND IC D-TYPE POS TRG SNGL SC70-5 6,000 - Immediate
0.10440 3,000 Tape & Reel (TR)?
Alternate Packaging
74AUP Active Standard D-Type Inverted 1 1 257MHz 6.4ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 500nA 1.5pF -40°C ~ 85°C (TA) Surface Mount 5-TSSOP, SC-70-5, SOT-353
SN74AUP1G80DCKR Datasheet SN74AUP1G80DCKR - Texas Instruments 296-19084-1-ND IC D-TYPE POS TRG SNGL SC70-5 6,455 - Immediate
0.48000 1 Cut Tape (CT)?
Alternate Packaging
74AUP Active Standard D-Type Inverted 1 1 257MHz 6.4ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 500nA 1.5pF -40°C ~ 85°C (TA) Surface Mount 5-TSSOP, SC-70-5, SOT-353
SN74AUP1G80DCKR Datasheet SN74AUP1G80DCKR - Texas Instruments 296-19084-6-ND IC D-TYPE POS TRG SNGL SC70-5 6,455 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74AUP Active Standard D-Type Inverted 1 1 257MHz 6.4ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 500nA 1.5pF -40°C ~ 85°C (TA) Surface Mount 5-TSSOP, SC-70-5, SOT-353
SN74HCT74DR Datasheet SN74HCT74DR - Texas Instruments 296-1211-2-ND IC D-TYPE POS TRG DUAL 14SOIC 5,000 - Immediate
0.10440 2,500 Tape & Reel (TR)?
Alternate Packaging
74HCT Active Set(Preset) and Reset D-Type Differential 2 1 46MHz 18ns @ 5.5V, 50pF Positive Edge 4mA, 4mA 4.5 V ~ 5.5 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74HCT74DR Datasheet SN74HCT74DR - Texas Instruments 296-1211-1-ND IC D-TYPE POS TRG DUAL 14SOIC 9,320 - Immediate
0.48000 1 Cut Tape (CT)?
Alternate Packaging
74HCT Active Set(Preset) and Reset D-Type Differential 2 1 46MHz 18ns @ 5.5V, 50pF Positive Edge 4mA, 4mA 4.5 V ~ 5.5 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74HCT74DR Datasheet SN74HCT74DR - Texas Instruments 296-1211-6-ND IC D-TYPE POS TRG DUAL 14SOIC 9,320 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74HCT Active Set(Preset) and Reset D-Type Differential 2 1 46MHz 18ns @ 5.5V, 50pF Positive Edge 4mA, 4mA 4.5 V ~ 5.5 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74AHC74PWR Datasheet SN74AHC74PWR - Texas Instruments 296-4624-2-ND IC D-TYPE POS TRG DUAL 14TSSOP 4,000 - Immediate
0.10440 2,000 Tape & Reel (TR)?
Alternate Packaging
74AHC Active Set(Preset) and Reset D-Type Differential 2 1 115MHz 9.3ns @ 5V, 50pF Positive Edge 8mA, 8mA 2 V ~ 5.5 V 2µA 2pF -40°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
SN74AHC74PWR Datasheet SN74AHC74PWR - Texas Instruments 296-4624-1-ND IC D-TYPE POS TRG DUAL 14TSSOP 6,446 - Immediate
0.48000 1 Cut Tape (CT)?
Alternate Packaging
74AHC Active Set(Preset) and Reset D-Type Differential 2 1 115MHz 9.3ns @ 5V, 50pF Positive Edge 8mA, 8mA 2 V ~ 5.5 V 2µA 2pF -40°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
SN74HCT74PWR Datasheet SN74HCT74PWR - Texas Instruments 296-8429-2-ND IC D-TYPE POS TRG DUAL 14TSSOP 4,000 - Immediate
0.10440 2,000 Tape & Reel (TR)?
Alternate Packaging
74HCT Active Set(Preset) and Reset D-Type Differential 2 1 46MHz 25ns @ 5.5V, 50pF Positive Edge 4mA, 4mA 4.5 V ~ 5.5 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
SN74HCT74PWR Datasheet SN74HCT74PWR - Texas Instruments 296-8429-1-ND IC D-TYPE POS TRG DUAL 14TSSOP 12,654 - Immediate
0.48000 1 Cut Tape (CT)?
Alternate Packaging
74HCT Active Set(Preset) and Reset D-Type Differential 2 1 46MHz 25ns @ 5.5V, 50pF Positive Edge 4mA, 4mA 4.5 V ~ 5.5 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
SN74HCT74PWR Datasheet SN74HCT74PWR - Texas Instruments 296-8429-6-ND IC D-TYPE POS TRG DUAL 14TSSOP 12,654 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74HCT Active Set(Preset) and Reset D-Type Differential 2 1 46MHz 25ns @ 5.5V, 50pF Positive Edge 4mA, 4mA 4.5 V ~ 5.5 V 4µA 3pF -40°C ~ 85°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
SN74AUP1G79DBVR Datasheet SN74AUP1G79DBVR - Texas Instruments 296-17659-2-ND IC D-TYPE POS TRG SNGL SOT23-5 3,000 - Immediate
0.10440 3,000 Tape & Reel (TR)?
Alternate Packaging
74AUP Active Standard D-Type Non-Inverted 1 1 266MHz 5.8ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 500nA 1.5pF -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753
SN74AUP1G79DBVR Datasheet SN74AUP1G79DBVR - Texas Instruments 296-17659-1-ND IC D-TYPE POS TRG SNGL SOT23-5 3,050 - Immediate
0.48000 1 Cut Tape (CT)?
Alternate Packaging
74AUP Active Standard D-Type Non-Inverted 1 1 266MHz 5.8ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 500nA 1.5pF -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753
SN74AUP1G79DBVR Datasheet SN74AUP1G79DBVR - Texas Instruments 296-17659-6-ND IC D-TYPE POS TRG SNGL SOT23-5 3,050 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74AUP Active Standard D-Type Non-Inverted 1 1 266MHz 5.8ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 500nA 1.5pF -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753
SN74LV74ADR Datasheet SN74LV74ADR - Texas Instruments 296-26566-2-ND IC D-TYPE POS TRG DUAL 14SOIC 5,000 - Immediate
0.11055 2,500 Tape & Reel (TR)?
Alternate Packaging
74LV Active Set(Preset) and Reset D-Type Differential 2 1 140MHz 9.3ns @ 5V, 50pF Positive Edge 12mA, 12mA 2 V ~ 5.5 V 20µA 2pF -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74LV74ADR Datasheet SN74LV74ADR - Texas Instruments 296-26566-1-ND IC D-TYPE POS TRG DUAL 14SOIC 7,032 - Immediate
0.40000 1 Cut Tape (CT)?
Alternate Packaging
74LV Active Set(Preset) and Reset D-Type Differential 2 1 140MHz 9.3ns @ 5V, 50pF Positive Edge 12mA, 12mA 2 V ~ 5.5 V 20µA 2pF -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74LV74ADR Datasheet SN74LV74ADR - Texas Instruments 296-26566-6-ND IC D-TYPE POS TRG DUAL 14SOIC 7,032 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LV Active Set(Preset) and Reset D-Type Differential 2 1 140MHz 9.3ns @ 5V, 50pF Positive Edge 12mA, 12mA 2 V ~ 5.5 V 20µA 2pF -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74LV74APWR Datasheet SN74LV74APWR - Texas Instruments 296-3846-2-ND IC D-TYPE POS TRG DUAL 14TSSOP 2,000 - Immediate
0.11055 2,000 Tape & Reel (TR)?
Alternate Packaging
74LV Active Set(Preset) and Reset D-Type Differential 2 1 140MHz 9.3ns @ 5V, 50pF Positive Edge 12mA, 12mA 2 V ~ 5.5 V 20µA 2pF -40°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
Results per Page
Page 4/95
|< 2 3 4 5 6 >|

10:34:24 2/24/2017