Product Index > Integrated Circuits (ICs) > Logic - Flip Flops

Results: 2,364       2,364 Remaining
Manufacturer Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,364 Remaining
Results per Page
Page 3/95
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
   
MC74HC74ADTR2G Datasheet MC74HC74ADTR2G - ON Semiconductor MC74HC74ADTR2GOSCT-ND IC D-TYPE POS TRG DUAL 14TSSOP 12,730 - Immediate
0.43000 1 Cut Tape (CT)?
Alternate Packaging
74HC Active Set(Preset) and Reset D-Type Differential 2 1 35MHz 17ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 2µA 10pF -55°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
MC74HC74ADTR2G Datasheet MC74HC74ADTR2G - ON Semiconductor MC74HC74ADTR2GOSDKR-ND IC D-TYPE POS TRG DUAL 14TSSOP 12,730 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74HC Active Set(Preset) and Reset D-Type Differential 2 1 35MHz 17ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 2µA 10pF -55°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
SN74LVC1G80DBVR Datasheet SN74LVC1G80DBVR - Texas Instruments 296-9851-2-ND IC D-TYPE POS TRG SNGL SOT23-5 21,000 - Immediate
0.09900 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Standard D-Type Inverted 1 1 160MHz 4.5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 3.5pF -40°C ~ 125°C (TA) Surface Mount SC-74A, SOT-753
SN74LVC1G80DBVR Datasheet SN74LVC1G80DBVR - Texas Instruments 296-9851-1-ND IC D-TYPE POS TRG SNGL SOT23-5 23,598 - Immediate
0.36000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Standard D-Type Inverted 1 1 160MHz 4.5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 3.5pF -40°C ~ 125°C (TA) Surface Mount SC-74A, SOT-753
SN74LVC1G80DBVR Datasheet SN74LVC1G80DBVR - Texas Instruments 296-9851-6-ND IC D-TYPE POS TRG SNGL SOT23-5 23,598 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active Standard D-Type Inverted 1 1 160MHz 4.5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 3.5pF -40°C ~ 125°C (TA) Surface Mount SC-74A, SOT-753
SN74LVC1G80DCKR Datasheet SN74LVC1G80DCKR - Texas Instruments 296-9852-2-ND IC D-TYPE POS TRG SNGL SC70-5 6,000 - Immediate
0.09900 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Standard D-Type Inverted 1 1 160MHz 4.5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 3.5pF -40°C ~ 125°C (TA) Surface Mount 5-TSSOP, SC-70-5, SOT-353
SN74LVC1G80DCKR Datasheet SN74LVC1G80DCKR - Texas Instruments 296-9852-1-ND IC D-TYPE POS TRG SNGL SC70-5 10,000 - Immediate
0.36000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Standard D-Type Inverted 1 1 160MHz 4.5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 3.5pF -40°C ~ 125°C (TA) Surface Mount 5-TSSOP, SC-70-5, SOT-353
SN74LVC1G80DCKR Datasheet SN74LVC1G80DCKR - Texas Instruments 296-9852-6-ND IC D-TYPE POS TRG SNGL SC70-5 10,000 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active Standard D-Type Inverted 1 1 160MHz 4.5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 3.5pF -40°C ~ 125°C (TA) Surface Mount 5-TSSOP, SC-70-5, SOT-353
SN74LVC1G79DBVR Datasheet SN74LVC1G79DBVR - Texas Instruments 296-9849-2-ND IC D-TYPE POS TRG SNGL SOT23-5 3,000 - Immediate
0.09900 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Standard D-Type Non-Inverted 1 1 160MHz 4.5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 4pF -40°C ~ 125°C (TA) Surface Mount SC-74A, SOT-753
SN74LVC1G79DBVR Datasheet SN74LVC1G79DBVR - Texas Instruments 296-9849-1-ND IC D-TYPE POS TRG SNGL SOT23-5 8,903 - Immediate
0.36000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Standard D-Type Non-Inverted 1 1 160MHz 4.5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 4pF -40°C ~ 125°C (TA) Surface Mount SC-74A, SOT-753
SN74LVC1G79DBVR Datasheet SN74LVC1G79DBVR - Texas Instruments 296-9849-6-ND IC D-TYPE POS TRG SNGL SOT23-5 8,903 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active Standard D-Type Non-Inverted 1 1 160MHz 4.5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 4pF -40°C ~ 125°C (TA) Surface Mount SC-74A, SOT-753
SN74LVC1G79DCKR Datasheet SN74LVC1G79DCKR - Texas Instruments 296-9850-2-ND IC D-TYPE POS TRG SNGL SC70-5 3,000 - Immediate
0.09900 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Standard D-Type Non-Inverted 1 1 160MHz 4.5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 4pF -40°C ~ 125°C (TA) Surface Mount 5-TSSOP, SC-70-5, SOT-353
SN74LVC1G79DCKR Datasheet SN74LVC1G79DCKR - Texas Instruments 296-9850-1-ND IC D-TYPE POS TRG SNGL SC70-5 5,241 - Immediate
0.36000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Standard D-Type Non-Inverted 1 1 160MHz 4.5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 4pF -40°C ~ 125°C (TA) Surface Mount 5-TSSOP, SC-70-5, SOT-353
SN74LVC1G79DCKR Datasheet SN74LVC1G79DCKR - Texas Instruments 296-9850-6-ND IC D-TYPE POS TRG SNGL SC70-5 5,241 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active Standard D-Type Non-Inverted 1 1 160MHz 4.5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 4pF -40°C ~ 125°C (TA) Surface Mount 5-TSSOP, SC-70-5, SOT-353
SN74LVC1G374DCKR Datasheet SN74LVC1G374DCKR - Texas Instruments 296-18777-2-ND IC FF D-TYP SNGL 1BIT SC70-6 3,000 - Immediate
0.09900 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Standard D-Type Tri-State 1 1 175MHz 4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount 6-TSSOP, SC-88, SOT-363
SN74LVC1G374DCKR Datasheet SN74LVC1G374DCKR - Texas Instruments 296-18777-1-ND IC FF D-TYP SNGL 1BIT SC70-6 8,190 - Immediate
0.36000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Standard D-Type Tri-State 1 1 175MHz 4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount 6-TSSOP, SC-88, SOT-363
SN74LVC1G374DCKR Datasheet SN74LVC1G374DCKR - Texas Instruments 296-18777-6-ND IC FF D-TYP SNGL 1BIT SC70-6 8,190 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active Standard D-Type Tri-State 1 1 175MHz 4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65 V ~ 5.5 V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount 6-TSSOP, SC-88, SOT-363
SN74AHC74DR Datasheet SN74AHC74DR - Texas Instruments 296-1105-2-ND IC D-TYPE POS TRG DUAL 14SOIC 10,000 - Immediate
0.10440 2,500 Tape & Reel (TR)?
Alternate Packaging
74AHC Active Set(Preset) and Reset D-Type Differential 2 1 115MHz 6.1ns @ 5V, 50pF Positive Edge 8mA, 8mA 2 V ~ 5.5 V 2µA 2pF -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74AHC74DR Datasheet SN74AHC74DR - Texas Instruments 296-1105-1-ND IC D-TYPE POS TRG DUAL 14SOIC 16,331 - Immediate
0.48000 1 Cut Tape (CT)?
Alternate Packaging
74AHC Active Set(Preset) and Reset D-Type Differential 2 1 115MHz 6.1ns @ 5V, 50pF Positive Edge 8mA, 8mA 2 V ~ 5.5 V 2µA 2pF -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74AHC74DR Datasheet SN74AHC74DR - Texas Instruments 296-1105-6-ND IC D-TYPE POS TRG DUAL 14SOIC 16,331 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74AHC Active Set(Preset) and Reset D-Type Differential 2 1 115MHz 6.1ns @ 5V, 50pF Positive Edge 8mA, 8mA 2 V ~ 5.5 V 2µA 2pF -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
SN74AUP1G80DBVR Datasheet SN74AUP1G80DBVR - Texas Instruments 296-17841-2-ND IC D-TYPE POS TRG SNGL SOT23-5 9,000 - Immediate
0.10440 3,000 Tape & Reel (TR)?
Alternate Packaging
74AUP Active Standard D-Type Inverted 1 1 257MHz 6.4ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 500nA 1.5pF -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753
SN74AUP1G80DBVR Datasheet SN74AUP1G80DBVR - Texas Instruments 296-17841-1-ND IC D-TYPE POS TRG SNGL SOT23-5 11,828 - Immediate
0.48000 1 Cut Tape (CT)?
Alternate Packaging
74AUP Active Standard D-Type Inverted 1 1 257MHz 6.4ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 500nA 1.5pF -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753
SN74AUP1G80DBVR Datasheet SN74AUP1G80DBVR - Texas Instruments 296-17841-6-ND IC D-TYPE POS TRG SNGL SOT23-5 11,828 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74AUP Active Standard D-Type Inverted 1 1 257MHz 6.4ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 500nA 1.5pF -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753
SN74AUP1G79DCKR Datasheet SN74AUP1G79DCKR - Texas Instruments 296-17660-2-ND IC D-TYPE POS TRG SNGL SC70-5 8,999 - Immediate
0.10440 3,000 Tape & Reel (TR)?
Alternate Packaging
74AUP Active Standard D-Type Non-Inverted 1 1 266MHz 5.8ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 500nA 1.5pF -40°C ~ 85°C (TA) Surface Mount 5-TSSOP, SC-70-5, SOT-353
SN74AUP1G79DCKR Datasheet SN74AUP1G79DCKR - Texas Instruments 296-17660-1-ND IC D-TYPE POS TRG SNGL SC70-5 18,021 - Immediate
0.48000 1 Cut Tape (CT)?
Alternate Packaging
74AUP Active Standard D-Type Non-Inverted 1 1 266MHz 5.8ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 500nA 1.5pF -40°C ~ 85°C (TA) Surface Mount 5-TSSOP, SC-70-5, SOT-353
Results per Page
Page 3/95
|< 1 2 3 4 5 >|

21:37:20 2/24/2017