Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 15,019       15,019 Remaining
Manufacturer Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   15,019 Remaining
Results per Page
Page 8/601
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
PIC16F1459-I/SS Datasheet PIC16F1459-I/SS - Microchip Technology PIC16F1459-I/SS-ND IC MCU 8BIT 14KB FLASH 20SSOP 1,545 - Immediate
1.67000 1 Tube?
Alternate Packaging
PIC® XLP™ 16F Active PIC 8-Bit 48MHz I²C, LIN, SPI, UART/USART, USB Brown-out Detect/Reset, POR, PWM, WDT 14 14KB (8K x 14) FLASH
-
1K x 8 2.3 V ~ 5.5 V A/D 9x10b, D/A 1x5b Internal -40°C ~ 85°C (TA) 20-SSOP (0.209", 5.30mm Width) 20-SSOP
MKL03Z32VFK4 Datasheet MKL03Z32VFK4 - NXP USA Inc. MKL03Z32VFK4-ND IC MCU 32BIT 32KB FLASH 24QFN 3,028 - Immediate
1.68000 1 Tray? Kinetis KL03 Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, SPI, UART/USART Brown-out Detect/Reset, LVD, POR, PWM, WDT 22 32KB (32K x 8) FLASH
-
2K x 8 1.71 V ~ 3.6 V A/D 7x12b Internal -40°C ~ 105°C (TA) 24-VFQFN Exposed Pad 24-QFN (4x4)
STM32F030C6T6 Datasheet STM32F030C6T6 - STMicroelectronics 497-14042-ND IC MCU 32BIT 32KB FLASH 48LQFP 2,741 - Immediate
1.69000 1 Tray? STM32 F0 Active ARM® Cortex®-M0 32-Bit 48MHz I²C, SPI, UART/USART DMA, POR, PWM, WDT 39 32KB (32K x 8) FLASH
-
4K x 8 2.4 V ~ 3.6 V A/D 12x12b Internal -40°C ~ 85°C (TA) 48-LQFP 48-LQFP (7x7)
ATTINY88-PU Datasheet ATTINY88-PU - Microchip Technology ATTINY88-PU-ND IC MCU 8BIT 8KB FLASH 28DIP 1,082 - Immediate
1.69000 1 Tube? AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 24 8KB (4K x 16) FLASH 64 x 8 512 x 8 1.8 V ~ 5.5 V A/D 6x10b Internal -40°C ~ 85°C (TA) 28-DIP (0.300", 7.62mm) 28-PDIP
PIC16F1847-I/P Datasheet PIC16F1847-I/P - Microchip Technology PIC16F1847-I/P-ND IC MCU 8BIT 14KB FLASH 18DIP 2,212 - Immediate
1.70000 1 Tube? PIC® XLP™ mTouch™ 16F Active PIC 8-Bit 32MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 15 14KB (8K x 14) FLASH 256 x 8 1K x 8 1.8 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 18-DIP (0.300", 7.62mm) 18-PDIP
ATMEGA168A-AU Datasheet ATMEGA168A-AU - Microchip Technology ATMEGA168A-AU-ND IC MCU 8BIT 16KB FLASH 32TQFP 3,705 - Immediate
1.71000 1 Tray?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 23 16KB (8K x 16) FLASH 512 x 8 1K x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
ATMEGA328-AUR Datasheet ATMEGA328-AUR - Microchip Technology ATMEGA328-AURTR-ND IC MCU 8BIT 32KB FLASH 32TQFP 4,000 - Immediate
1.72525 2,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 23 32KB (16K x 16) FLASH 1K x 8 2K x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
ATMEGA328-AUR Datasheet ATMEGA328-AUR - Microchip Technology ATMEGA328-AURCT-ND IC MCU 8BIT 32KB FLASH 32TQFP 5,699 - Immediate
1.96000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 23 32KB (16K x 16) FLASH 1K x 8 2K x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
ATMEGA328-AUR Datasheet ATMEGA328-AUR - Microchip Technology ATMEGA328-AURDKR-ND IC MCU 8BIT 32KB FLASH 32TQFP 5,699 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 23 32KB (16K x 16) FLASH 1K x 8 2K x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
ATTINY2313-20SU Datasheet ATTINY2313-20SU - Microchip Technology ATTINY2313-20SU-ND IC MCU 8BIT 2KB FLASH 20SOIC 3,643 - Immediate
1.74000 1 Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 2KB (1K x 16) FLASH 128 x 8 128 x 8 2.7 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
PIC16F883-I/SS Datasheet PIC16F883-I/SS - Microchip Technology PIC16F883-I/SS-ND IC MCU 8BIT 7KB FLASH 28SSOP 25,272 - Immediate
1.75000 1 Tube?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 24 7KB (4K x 14) FLASH 256 x 8 256 x 8 2 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC18F14K22-I/SS Datasheet PIC18F14K22-I/SS - Microchip Technology PIC18F14K22-I/SS-ND IC MCU 8BIT 16KB FLASH 20SSOP 8,232 - Immediate
1.78000 1 Tube?
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 16KB (8K x 16) FLASH 256 x 8 512 x 8 2.3 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-SSOP (0.209", 5.30mm Width) 20-SSOP
PIC16F628A-I/P Datasheet PIC16F628A-I/P - Microchip Technology PIC16F628A-I/P-ND IC MCU 8BIT 3.5KB FLASH 18DIP 10,519 - Immediate
1.78000 1 Tube? PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, PWM, WDT 16 3.5KB (2K x 14) FLASH 128 x 8 224 x 8 3 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 18-DIP (0.300", 7.62mm) 18-PDIP
PIC16F883-I/SO Datasheet PIC16F883-I/SO - Microchip Technology PIC16F883-I/SO-ND IC MCU 8BIT 7KB FLASH 28SOIC 1,726 - Immediate
1.79000 1 Tube?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 24 7KB (4K x 14) FLASH 256 x 8 256 x 8 2 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC18F14K22-I/ML Datasheet PIC18F14K22-I/ML - Microchip Technology PIC18F14K22-I/ML-ND IC MCU 8BIT 16KB FLASH 20QFN 4,591 - Immediate
1.82000 1 Tube?
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 16KB (8K x 16) FLASH 256 x 8 512 x 8 2.3 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-VFQFN Exposed Pad 20-QFN (4x4)
PIC16F628A-I/SO Datasheet PIC16F628A-I/SO - Microchip Technology PIC16F628A-I/SO-ND IC MCU 8BIT 3.5KB FLASH 18SOIC 5,823 - Immediate
1.83000 1 Tube?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, PWM, WDT 16 3.5KB (2K x 14) FLASH 128 x 8 224 x 8 3 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 18-SOIC (0.295", 7.50mm Width) 18-SOIC
LPC824M201JHI33E Datasheet LPC824M201JHI33E - NXP USA Inc. 568-11572-ND IC MCU 32BIT 32KB FLASH 32HVQFN 3,065 - Immediate
1.83000 1 Tray?
Alternate Packaging
LPC82x Active ARM® Cortex®-M0+ 32-Bit 30MHz I²C, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 29 32KB (32K x 8) FLASH
-
8K x 8 1.8 V ~ 3.6 V A/D 12x12b Internal -40°C ~ 105°C (TA) 32-VFQFN Exposed Pad 32-HVQFN (5x5)
PIC16F1829-I/P Datasheet PIC16F1829-I/P - Microchip Technology PIC16F1829-I/P-ND IC MCU 8BIT 14KB FLASH 20DIP 1,954 - Immediate
1.85000 1 Tube? PIC® XLP™ mTouch™ 16F Active PIC 8-Bit 32MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 14KB (8K x 14) FLASH 256 x 8 1K x 8 1.8 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-DIP (0.300", 7.62mm) 20-PDIP
MSP430G2452IN20 Datasheet MSP430G2452IN20 - Texas Instruments 296-28123-5-ND IC MCU 16BIT 8KB FLASH 20DIP 3,322 - Immediate
1.86000 1 Tube? MSP430G2xx Active MSP430 16-Bit 16MHz I²C, SPI, USI Brown-out Detect/Reset, DMA, POR, PWM, WDT 16 8KB (8K x 8) FLASH
-
256 x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 20-DIP (0.300", 7.62mm) 20-PDIP
ATMEGA328-AU Datasheet ATMEGA328-AU - Microchip Technology ATMEGA328-AU-ND IC MCU 8BIT 32KB FLASH 32TQFP 19,821 - Immediate
1.88000