Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 14,960       14,960 Remaining
Manufacturer Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   14,960 Remaining
Results per Page
Page 506/599
|< 504 505 506 507 508 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
PIC16F874-20I/L Datasheet PIC16F874-20I/L - Microchip Technology PIC16F874-20I/L-ND IC MCU 8BIT 7KB FLASH 44PLCC 58 - Immediate
8.54000
-
Tube? PIC® 16F Not For New Designs PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 33 7KB (4K x 14) FLASH 128 x 8 192 x 8 4 V ~ 5.5 V A/D 8x10b External -40°C ~ 85°C (TA) 44-LCC (J-Lead) 44-PLCC (16.59x16.59)
R5F562TADDFM#V3 Datasheet R5F562TADDFM#V3 - Renesas Electronics America R5F562TADDFM#V3-ND IC MCU 32BIT 256KB FLASH 64LFQFP 34 - Immediate
8.58000 1 Tray? RX600 Active RX 32-Bit 100MHz I²C, LIN, SCI, SPI DMA, LVD, POR, PWM, WDT 37 256KB (256K x 8) FLASH
-
16K x 8 4 V ~ 5.5 V A/D 8x12b Internal -40°C ~ 85°C (TA) 64-LQFP 64-LFQFP (10x10)
PIC32MZ1024EFE064-I/MR Datasheet PIC32MZ1024EFE064-I/MR - Microchip Technology PIC32MZ1024EFE064-I/MR-ND IC MCU 32BIT 1MB FLASH 64QFN 90 - Immediate
8.69000 1 Tube? PIC® 32MZ Active MIPS32® M-Class 32-Bit 200MHz Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT 46 1MB (1M x 8) FLASH
-
256K x 8 2.1 V ~ 3.6 V A/D 24x12b Internal -40°C ~ 85°C (TA) 64-VFQFN Exposed Pad 64-QFN Exposed Pad (9x9)
LPC43S20FBD144E Datasheet LPC43S20FBD144E - NXP USA Inc. 568-11701-ND IC MCU 32BIT ROMLESS 144LQFP 57 - Immediate
8.69000 1 Tray? LPC43xx Active ARM® Cortex®-M4/M0 32-Bit Dual-Core 204MHz CAN, EBI/EMI, I²C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG Brown-out Detect/Reset, DMA, I²S, Motor Control PWM, POR, PWM, WDT 83
-
ROMless
-
200K x 8 2.2 V ~ 3.6 V A/D 8x10b; D/A 1x10b Internal -40°C ~ 85°C (TA) 144-LQFP 144-LQFP (20x20)
R5F562T7DDFP#V3 Datasheet R5F562T7DDFP#V3 - Renesas Electronics America R5F562T7DDFP#V3-ND IC MCU 32BIT 128KB FLASH 100QFP 26 - Immediate
8.70000 1 Tray? RX600 Active RX 32-Bit 100MHz I²C, LIN, SCI, SPI DMA, LVD, POR, PWM, WDT 55 128KB (128K x 8) FLASH
-
8K x 8 4 V ~ 5.5 V A/D 12x10b, 8x12b Internal -40°C ~ 85°C (TA) 100-LQFP 100-LFQFP (14x14)
R5F562TADDFF#V3 Datasheet R5F562TADDFF#V3 - Renesas Electronics America R5F562TADDFF#V3-ND IC MCU 32BIT 256KB FLASH 80LQFP 29 - Immediate
8.80000 1 Tray? RX600 Active RX 32-Bit 100MHz I²C, LIN, SCI, SPI DMA, LVD, POR, PWM, WDT 44 256KB (256K x 8) FLASH
-
16K x 8 4 V ~ 5.5 V A/D 4x10b, 8x12b Internal -40°C ~ 85°C (TA) 80-LQFP 80-LQFP (14x14)
S6E2H14F0AGV20000 Datasheet S6E2H14F0AGV20000 - Cypress Semiconductor Corp 428-3676-ND IC MCU 32BIT 288KB FLASH 100LQFP 90 - Immediate
8.89000 1 Tray? FM4 S6E2H1 Active ARM® Cortex®-M4F 32-Bit 160MHz CSIO, EBI/EMI, I²C, LIN, UART/USART DMA, LVD, POR, PWM, WDT 80 288KB (288K x 8) FLASH
-
32K x 8 2.7 V ~ 5.5 V A/D 24x12b. D/A 2x12b Internal -40°C ~ 125°C (TA) 100-LQFP 100-LQFP (14x14)
CY8C4248AZI-L485 Datasheet CY8C4248AZI-L485 - Cypress Semiconductor Corp 428-3598-ND IC MCU 32BIT 256KB FLASH 64TQFP 89 - Immediate
8.91000 1 Tray? PSOC® 4 CY8C42xx-L Active ARM® Cortex®-M0 32-Bit 48MHz CAN, I²C, SPI, UART/USART, USB Brown-out Detect/Reset, DMA, LCD, LVD, POR, PWM, WDT 53 256KB (256K x 8) FLASH
-
32K x 8 1.71 V ~ 5.5 V A/D - 12b SAR Internal -40°C ~ 85°C (TA) 64-TQFP 64-TQFP (10x10)
PIC16C74A-04/L Datasheet PIC16C74A-04/L - Microchip Technology PIC16C74A-04/L-ND IC MCU 8BIT 7KB OTP 44PLCC 84 - Immediate
8.92000
-
Tube? PIC® 16C Not For New Designs PIC 8-Bit 4MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 33 7KB (4K x 14) OTP
-
192 x 8 4 V ~ 6 V A/D 8x8b External 0°C ~ 70°C (TA) 44-LCC (J-Lead) 44-PLCC (16.59x16.59)
PIC32MZ0512EFF100-I/PT Datasheet PIC32MZ0512EFF100-I/PT - Microchip Technology PIC32MZ0512EFF100-I/PT-ND IC MCU 32BIT 512KB FLASH 100TQFP 96 - Immediate
8.93000 1 Tray? PIC® 32MZ Active MIPS32® M-Class 32-Bit 200MHz CAN, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT 78 512KB (512K x 8) FLASH
-
128K x 8 2.1 V ~ 3.6 V A/D 40x12b Internal -40°C ~ 85°C (TA) 100-TQFP 100-TQFP (12x12)
PIC32MZ1024EFF064-I/PT Datasheet PIC32MZ1024EFF064-I/PT - Microchip Technology PIC32MZ1024EFF064-I/PT-ND IC MCU 32BIT 1MB FLASH 64TQFP 69 - Immediate
8.93000 1 Tray? PIC® 32MZ Active MIPS32® M-Class 32-Bit 200MHz CAN, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT 46 1MB (1M x 8) FLASH
-
256K x 8 2.1 V ~ 3.6 V A/D 24x12b Internal -40°C ~ 85°C (TA) 64-TQFP 64-TQFP (10x10)
-
MK22FX512AVLL12 - NXP USA Inc. MK22FX512AVLL12-ND IC MCU 32BIT 512KB FLASH 100LQFP 89 - Immediate
9.12000 1 Tray? Kinetis K20 Active ARM® Cortex®-M4 32-Bit 120MHz CAN, EBI/EMI, I²C, IrDA, SPI, UART/USART, USB, USB OTG DMA, I²S, LVD, POR, PWM, WDT 66 512KB (512K x 8) FLASH
-
64K x 8 1.71 V ~ 3.6 V A/D 33x16b, D/A 1x12b Internal -40°C ~ 105°C (TA) 100-LQFP 100-LQFP (14x14)
PIC32MZ0512EFK100-I/PT Datasheet PIC32MZ0512EFK100-I/PT - Microchip Technology PIC32MZ0512EFK100-I/PT-ND IC MCU 32BIT 512KB FLASH 100TQFP 93 - Immediate
9.14000 1 Tray? PIC® 32MZ Active MIPS32® M-Class 32-Bit 200MHz CAN, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT 78 512KB (512K x 8) FLASH
-
128K x 8 2.1 V ~ 3.6 V A/D 40x12b Internal -40°C ~ 85°C (TA) 100-TQFP 100-TQFP (12x12)
PIC32MZ0512EFE100-I/PF Datasheet PIC32MZ0512EFE100-I/PF - Microchip Technology PIC32MZ0512EFE100-I/PF-ND IC MCU 32BIT 512KB FLASH 100TQFP 57 - Immediate
9.23000 1 Tray? PIC® 32MZ Active MIPS32® M-Class 32-Bit 200MHz EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT 78 512KB (512K x 8) FLASH
-
128K x 8 2.1 V ~ 3.6 V A/D 40x12b Internal -40°C ~ 85°C (TA) 100-TQFP 100-TQFP (14x14)
PIC14000-04I/SP Datasheet PIC14000-04I/SP - Microchip Technology PIC14000-04I/SP-ND IC MCU 8BIT 7KB OTP 28SDIP 50 - Immediate
9.39000
-
Tube? PIC® 14 Not For New Designs PIC 8-Bit 4MHz I²C POR, Temp Sensor, WDT 20 7KB (4K x 14) OTP
-
192 x 8 2.7 V ~ 6 V Slope A/D Internal -40°C ~ 85°C (TA) 28-DIP (0.300", 7.62mm) 28-SPDIP
PIC32MZ0512EFF100-I/PF Datasheet PIC32MZ0512EFF100-I/PF - Microchip Technology PIC32MZ0512EFF100-I/PF-ND IC MCU 32BIT 512KB FLASH 100TQFP 30 - Immediate
9.42000 1 Tray? PIC® 32MZ Active MIPS32® M-Class 32-Bit 200MHz CAN, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT 78 512KB (512K x 8) FLASH
-
128K x 8 2.1 V ~ 3.6 V A/D 40x12b Internal -40°C ~ 85°C (TA) 100-TQFP 100-TQFP (14x14)
S6E2H44F0AGV20000 Datasheet S6E2H44F0AGV20000 - Cypress Semiconductor Corp 428-3684-ND IC MCU 32BIT 288KB FLASH 100LQFP 90 - Immediate
9.45000 1 Tray? FM4 S6E2H4 Active ARM® Cortex®-M4F 32-Bit 160MHz CAN, CSIO, EBI/EMI, I²C, LIN, UART/USART DMA, LVD, POR, PWM, WDT 80 288KB (288K x 8) FLASH
-
32K x 8 2.7 V ~ 5.5 V A/D 24x12b. D/A 2x12b Internal -40°C ~ 125°C (TA) 100-LQFP 100-LQFP (14x14)
PIC16C74A-20/L Datasheet PIC16C74A-20/L - Microchip Technology PIC16C74A-20/L-ND IC MCU 8BIT 7KB OTP 44PLCC 67 - Immediate
9.52000
-
Tube? PIC® 16C Not For New Designs PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 33 7KB (4K x 14) OTP
-
192 x 8 4 V ~ 6 V A/D 8x8b External 0°C ~ 70°C (TA) 44-LCC (J-Lead) 44-PLCC (16.59x16.59)
TMS320F28033PAGT Datasheet TMS320F28033PAGT - Texas Instruments 296-41896-ND IC MCU 32BIT 64KB FLASH 64TQFP 100 - Immediate
9.53000 1 Tray? C2000™ C28x Piccolo™ Active C28x 32-Bit 60MHz CAN, I²C, LIN, SCI, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 33 64KB (32K x 16) FLASH
-
10K x 16 1.71 V ~ 1.995 V A/D 14x12b Internal -40°C ~ 105°C (TA) 64-TQFP 64-TQFP (10x10)
PIC32MZ1024EFF100-I/PT Datasheet PIC32MZ1024EFF100-I/PT - Microchip Technology PIC32MZ1024EFF100-I/PT-ND IC MCU 32BIT 1MB FLASH 100TQFP 83 - Immediate
9.53000 1