Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 12,890       12,890 Remaining
Manufacturer Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12,890 Remaining
Results per Page
Page 11/516
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
PIC16F1825-I/SL Datasheet PIC16F1825-I/SL - Microchip Technology PIC16F1825-I/SL-ND IC MCU 8BIT 14KB FLASH 14SOIC 2,300 - Immediate
1.31000 1 Tube?
Alternate Packaging
PIC® XLP™ mTouch™ 16F Active PIC 8-Bit 32MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 11 14KB (8K x 14) FLASH 256 x 8 1K x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
PIC16F636-I/ST Datasheet PIC16F636-I/ST - Microchip Technology PIC16F636-I/ST-ND IC MCU 8BIT 3.5KB FLASH 14TSSOP 2,354 - Immediate
1.32000 1 Tube?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz
-
Brown-out Detect/Reset, LVD, POR, WDT 11 3.5KB (2K x 14) FLASH
-
128 x 8 2 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
PIC16F676-I/P Datasheet PIC16F676-I/P - Microchip Technology PIC16F676-I/P-ND IC MCU 8BIT 1.75KB FLASH 14DIP 3,711 - Immediate
1.34000 1 Tube? PIC® 16F Active PIC 8-Bit 20MHz
-
Brown-out Detect/Reset, POR, WDT 12 1.75KB (1K x 14) FLASH 128 x 8 64 x 8 2 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-DIP (0.300", 7.62mm) 14-PDIP
MSP430F2131IPWR Datasheet MSP430F2131IPWR - Texas Instruments 296-18118-2-ND IC MCU 16BIT 8KB FLASH 20TSSOP 2,000 - Immediate
1.35000 2,000 Tape & Reel (TR)?
Alternate Packaging
MSP430F2xx Active MSP430 16-Bit 16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT 16 8KB (8K x 8 + 256B) FLASH
-
256 x 8 1.8 V ~ 3.6 V Slope A/D Internal -40°C ~ 85°C (TA) 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
MSP430F2131IPWR Datasheet MSP430F2131IPWR - Texas Instruments 296-18118-1-ND IC MCU 16BIT 8KB FLASH 20TSSOP 3,406 - Immediate
2.95000 1 Cut Tape (CT)?
Alternate Packaging
MSP430F2xx Active MSP430 16-Bit 16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT 16 8KB (8K x 8 + 256B) FLASH
-
256 x 8 1.8 V ~ 3.6 V Slope A/D Internal -40°C ~ 85°C (TA) 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
MSP430F2131IPWR Datasheet MSP430F2131IPWR - Texas Instruments 296-18118-6-ND IC MCU 16BIT 8KB FLASH 20TSSOP 3,406 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MSP430F2xx Active MSP430 16-Bit 16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT 16 8KB (8K x 8 + 256B) FLASH
-
256 x 8 1.8 V ~ 3.6 V Slope A/D Internal -40°C ~ 85°C (TA) 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
ATTINY2313A-PU Datasheet ATTINY2313A-PU - Microchip Technology ATTINY2313A-PU-ND IC MCU 8BIT 2KB FLASH 20DIP 7,640 - Immediate
1.36000 1 Tube? AVR® ATtiny Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 2KB (1K x 16) FLASH 128 x 8 128 x 8 1.8 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 20-DIP (0.300", 7.62mm) 20-PDIP
PIC16F684-I/P Datasheet PIC16F684-I/P - Microchip Technology PIC16F684-I/P-ND IC MCU 8BIT 3.5KB FLASH 14DIP 1,263 - Immediate
1.36000 1 Tube? PIC® 16F Active PIC 8-Bit 20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT 12 3.5KB (2K x 14) FLASH 256 x 8 128 x 8 2 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-DIP (0.300", 7.62mm) 14-PDIP
PIC16F1825-I/ST Datasheet PIC16F1825-I/ST - Microchip Technology PIC16F1825-I/ST-ND IC MCU 8BIT 14KB FLASH 14TSSOP 13,509 - Immediate
1.37000 1 Tube?
Alternate Packaging
PIC® XLP™ mTouch™ 16F Active PIC 8-Bit 32MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 11 14KB (8K x 14) FLASH 256 x 8 1K x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
STM32F030F4P6 Datasheet STM32F030F4P6 - STMicroelectronics 497-14044-5-ND IC MCU 32BIT 16KB FLASH 20TSSOP 2,493 - Immediate
1.37000 1 Tube? STM32 F0 Active ARM® Cortex®-M0 32-Bit 48MHz I²C, SPI, UART/USART DMA, POR, PWM, WDT 15 16KB (16K x 8) FLASH
-
4K x 8 2.4 V ~ 3.6 V A/D 11x12b Internal -40°C ~ 85°C (TA) 20-TSSOP (0.173", 4.40mm Width)
-
PIC16F1826-I/SO Datasheet PIC16F1826-I/SO - Microchip Technology PIC16F1826-I/SO-ND IC MCU 8BIT 3.5KB FLASH 18SOIC 1,775 - Immediate
1.37000 1 Tube?
Alternate Packaging
PIC® XLP™ mTouch™ 16F Active PIC 8-Bit 32MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 16 3.5KB (2K x 14) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 18-SOIC (0.295", 7.50mm Width) 18-SOIC
ATMEGA328PB-AU Datasheet ATMEGA328PB-AU - Microchip Technology ATMEGA328PB-AU-ND IC MCU 8BIT 32KB FLASH 32TQFP 2,766 - Immediate
1.38000 1 Tray?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 27 32KB (16K x 16) FLASH 1K x 8 2K x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
PIC16F676-I/ST Datasheet PIC16F676-I/ST - Microchip Technology PIC16F676-I/ST-ND IC MCU 8BIT 1.75KB FLASH 14TSSOP 2,594 - Immediate
1.38000 1 Tube?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz
-
Brown-out Detect/Reset, POR, WDT 12 1.75KB (1K x 14) FLASH 128 x 8 64 x 8 2 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
PIC16F1516-I/SO Datasheet PIC16F1516-I/SO - Microchip Technology PIC16F1516-I/SO-ND IC MCU 8BIT 14KB FLASH 28SOIC 3,249 - Immediate
1.39000 1 Tube?
Alternate Packaging
PIC® XLP™ 16F Active PIC 8-Bit 20MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 14KB (8K x 14) FLASH
-
512 x 8 2.3 V ~ 5.5 V A/D 17x10b Internal -40°C ~ 85°C (TA) 28-SOIC (0.295", 7.50mm Width) 28-SOIC
ATMEGA88PA-AU Datasheet ATMEGA88PA-AU - Microchip Technology ATMEGA88PA-AU-ND IC MCU 8BIT 8KB FLASH 32TQFP 4,464 - Immediate
1.40000 1 Tray?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 23 8KB (4K x 16) FLASH 512 x 8 1K x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
PIC16F684-I/ST Datasheet PIC16F684-I/ST - Microchip Technology PIC16F684-I/ST-ND IC MCU 8BIT 3.5KB FLASH 14TSSOP 3,618 - Immediate
1.40000 1 Tube?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT 12 3.5KB (2K x 14) FLASH 256 x 8 128 x 8 2 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
PIC16LF1825-I/ML Datasheet PIC16LF1825-I/ML - Microchip Technology PIC16LF1825-I/ML-ND IC MCU 8BIT 14KB FLASH 16QFN 6,626 - Immediate
1.41000 1 Tube?
Alternate Packaging
PIC® XLP™ mTouch™ 16F Active PIC 8-Bit 32MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 11 14KB (8K x 14) FLASH 256 x 8 1K x 8 1.8 V ~ 3.6 V A/D 8x10b Internal -40°C ~ 85°C (TA) 16-VQFN Exposed Pad 16-QFN (4x4)
PIC16F1828-I/SS Datasheet PIC16F1828-I/SS - Microchip Technology PIC16F1828-I/SS-ND IC MCU 8BIT 7KB FLASH 20SSOP 3,933 - Immediate
1.41000 1 Tube?
Alternate Packaging
PIC® XLP™ mTouch™ 16F Active PIC 8-Bit 32MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 7KB (4K x 14) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-SSOP (0.209", 5.30mm Width) 20-SSOP
PIC16F1825-I/ML Datasheet PIC16F1825-I/ML - Microchip Technology PIC16F1825-I/ML-ND IC MCU 8BIT 14KB FLASH 16QFN 1,639 - Immediate
1.41000 1 Tube?
Alternate Packaging
PIC® XLP™ mTouch™ 16F Active PIC 8-Bit 32MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 11 14KB (8K x 14) FLASH 256 x 8 1K x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 16-VQFN Exposed Pad 16-QFN (4x4)
PIC18F13K22T-I/SS Datasheet PIC18F13K22T-I/SS - Microchip Technology PIC18F13K22T-I/SSTR-ND IC MCU 8BIT 8KB FLASH 20SSOP 1,600 - Immediate
1.41111 1,600 Tape & Reel (TR)?
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 8KB (4K x 16) FLASH 256 x 8 256 x 8 2.3 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-SSOP (0.209", 5.30mm Width) 20-SSOP
PIC18F13K22T-I/SS Datasheet PIC18F13K22T-I/SS - Microchip Technology PIC18F13K22T-I/SSCT-ND IC MCU 8BIT 8KB FLASH 20SSOP 2,387 - Immediate
1.70000 1 Cut Tape (CT)?
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 17 8KB (4K x 16) FLASH 256 x 8 256 x 8 2.3 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-SSOP (0.209", 5.30mm Width) 20-SSOP
PIC18F13K22T-I/SS Datasheet PIC18F13K22T-I/SS - Microchip Technology PIC18F13K22T-I/SSDKR-ND