Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 15,016       15,016 Remaining
Manufacturer Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   15,016 Remaining
Results per Page
Page 10/601
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
PIC16F819-I/P Datasheet PIC16F819-I/P - Microchip Technology PIC16F819-I/P-ND IC MCU 8BIT 3.5KB FLASH 18DIP 4,324 - Immediate
2.16000 1 Tube? PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI Brown-out Detect/Reset, POR, PWM, WDT 16 3.5KB (2K x 14) FLASH 256 x 8 256 x 8 4 V ~ 5.5 V A/D 5x10b Internal -40°C ~ 85°C (TA) 18-DIP (0.300", 7.62mm) 18-PDIP
ATMEGA328P-AN Datasheet ATMEGA328P-AN - Microchip Technology ATMEGA328P-AN-ND IC MCU 8BIT 32KB FLASH 32TQFP 458 - Immediate
2.17000 1 Tray?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 23 32KB (16K x 16) FLASH 1K x 8 2K x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 105°C (TA) 32-TQFP 32-TQFP (7x7)
PIC16F1937-I/PT Datasheet PIC16F1937-I/PT - Microchip Technology PIC16F1937-I/PT-ND IC MCU 8BIT 14KB FLASH 44TQFP 4,965 - Immediate
2.18000 1 Tray?
Alternate Packaging
PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, LCD, POR, PWM, WDT 36 14KB (8K x 14) FLASH 256 x 8 512 x 8 1.8 V ~ 5.5 V A/D 14x10b Internal -40°C ~ 85°C (TA) 44-TQFP 44-TQFP (10x10)
PIC16F1938-I/SP Datasheet PIC16F1938-I/SP - Microchip Technology PIC16F1938-I/SP-ND IC MCU 8BIT 28KB FLASH 28SDIP 1,453 - Immediate
2.18000 1 Tube? PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, LCD, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 1K x 8 1.8 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 28-DIP (0.300", 7.62mm) 28-SPDIP
PIC16F1527-I/PT Datasheet PIC16F1527-I/PT - Microchip Technology PIC16F1527-I/PT-ND IC MCU 8BIT 28KB FLASH 64TQFP 427 - Immediate
2.18000 1 Tray?
Alternate Packaging
PIC® XLP™ 16F Active PIC 8-Bit 20MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 54 28KB (16K x 14) FLASH
-
1.5K x 8 2.3 V ~ 5.5 V A/D 30x10b Internal -40°C ~ 85°C (TA) 64-TQFP 64-TQFP (10x10)
ATMEGA168A-PU Datasheet ATMEGA168A-PU - Microchip Technology ATMEGA168A-PU-ND IC MCU 8BIT 16KB FLASH 28DIP 16,366 - Immediate
2.19000 1 Tube? AVR® ATmega Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 23 16KB (8K x 16) FLASH 512 x 8 1K x 8 1.8 V ~ 5.5 V A/D 6x10b Internal -40°C ~ 85°C (TA) 28-DIP (0.300", 7.62mm) 28-PDIP
PIC16F887T-I/PT Datasheet PIC16F887T-I/PT - Microchip Technology PIC16F887T-I/PTTR-ND IC MCU 8BIT 14KB FLASH 44TQFP 3,600 - Immediate
2.19392 1,200 Tape & Reel (TR)?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 35 14KB (8K x 14) FLASH 256 x 8 368 x 8 2 V ~ 5.5 V A/D 14x10b Internal -40°C ~ 85°C (TA) 44-TQFP 44-TQFP (10x10)
PIC16F887T-I/PT Datasheet PIC16F887T-I/PT - Microchip Technology PIC16F887T-I/PTCT-ND IC MCU 8BIT 14KB FLASH 44TQFP 3,690 - Immediate
2.32000 1 Cut Tape (CT)?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 35 14KB (8K x 14) FLASH 256 x 8 368 x 8 2 V ~ 5.5 V A/D 14x10b Internal -40°C ~ 85°C (TA) 44-TQFP 44-TQFP (10x10)
PIC16F887T-I/PT Datasheet PIC16F887T-I/PT - Microchip Technology PIC16F887T-I/PTDKR-ND IC MCU 8BIT 14KB FLASH 44TQFP 3,690 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 35 14KB (8K x 14) FLASH 256 x 8 368 x 8 2 V ~ 5.5 V A/D 14x10b Internal -40°C ~ 85°C (TA) 44-TQFP 44-TQFP (10x10)
ATMEGA168PA-PU Datasheet ATMEGA168PA-PU - Microchip Technology ATMEGA168PA-PU-ND IC MCU 8BIT 16KB FLASH 28DIP 1,545 - Immediate
2.20000 1 Tube? AVR® ATmega Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 23 16KB (8K x 16) FLASH 512 x 8 1K x 8 1.8 V ~ 5.5 V A/D 6x10b Internal -40°C ~ 85°C (TA) 28-DIP (0.300", 7.62mm) 28-PDIP
ATXMEGA8E5-AUR Datasheet ATXMEGA8E5-AUR - Microchip Technology ATXMEGA8E5-AURTR-ND IC MCU 8BIT 8KB FLASH 32TQFP 2,000 - Immediate
2.22738 2,000 Tape & Reel (TR)?
Alternate Packaging
AVR® XMEGA® E5 Active AVR 8/16-Bit 32MHz I²C, IrDA, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 26 8KB (4K x 16) FLASH 512 x 8 1K x 8 1.6 V ~ 3.6 V A/D 16x12b; D/A 2x12b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
ATXMEGA8E5-AUR Datasheet ATXMEGA8E5-AUR - Microchip Technology ATXMEGA8E5-AURCT-ND IC MCU 8BIT 8KB FLASH 32TQFP 2,000 - Immediate
2.80000 1 Cut Tape (CT)?
Alternate Packaging
AVR® XMEGA® E5 Active AVR 8/16-Bit 32MHz I²C, IrDA, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 26 8KB (4K x 16) FLASH 512 x 8 1K x 8 1.6 V ~ 3.6 V A/D 16x12b; D/A 2x12b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
ATXMEGA8E5-AUR Datasheet ATXMEGA8E5-AUR - Microchip Technology ATXMEGA8E5-AURDKR-ND IC MCU 8BIT 8KB FLASH 32TQFP 2,000 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® XMEGA® E5 Active AVR 8/16-Bit 32MHz I²C, IrDA, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 26 8KB (4K x 16) FLASH 512 x 8 1K x 8 1.6 V ~ 3.6 V A/D 16x12b; D/A 2x12b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
ATXMEGA32E5-AU Datasheet ATXMEGA32E5-AU - Microchip Technology ATXMEGA32E5-AU-ND IC MCU 8BIT 32KB FLASH 32TQFP 2,582 - Immediate
2.24000 1 Tray?
Alternate Packaging
AVR® XMEGA® E5 Active AVR 8/16-Bit 32MHz I²C, IrDA, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 26 32KB (16K x 16) FLASH 1K x 8 4K x 8 1.6 V ~ 3.6 V A/D 16x12b, D/A 2x12b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
ATMEGA328P-PN Datasheet ATMEGA328P-PN - Microchip Technology ATMEGA328P-PN-ND IC MCU 8BIT 32KB FLASH 28DIP 732 - Immediate
2.25000 1 Tube? AVR® ATmega Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 23 32KB (16K x 16) FLASH 1K x 8 2K x 8 1.8 V ~ 5.5 V A/D 6x10b Internal -40°C ~ 105°C (TA) 28-DIP (0.300", 7.62mm) 28-PDIP
PIC16F887-I/P Datasheet PIC16F887-I/P - Microchip Technology PIC16F887-I/P-ND IC MCU 8BIT 14KB FLASH 40DIP 1,249 - Immediate
2.27000 1 Tube? PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 35 14KB (8K x 14) FLASH 256 x 8 368 x 8 2 V ~ 5.5 V A/D 14x10b Internal -40°C ~ 85°C (TA) 40-DIP (0.600", 15.24mm) 40-PDIP
PIC16F887-I/PT Datasheet PIC16F887-I/PT - Microchip Technology PIC16F887-I/PT-ND IC MCU 8BIT 14KB FLASH 44TQFP 5,577 - Immediate
2.28000 1 Tray?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 35 14KB (8K x 14) FLASH 256 x 8 368 x 8 2 V ~ 5.5 V A/D 14x10b Internal -40°C ~ 85°C (TA) 44-TQFP 44-TQFP (10x10)
PIC16F1939-I/PT Datasheet PIC16F1939-I/PT - Microchip Technology PIC16F1939-I/PT-ND IC MCU 8BIT 28KB FLASH 44TQFP 4,520 - Immediate
2.29000 1 Tray?
Alternate Packaging
PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LIN, SPI, UART/USART Brown-out Detect/Reset, LCD, POR, PWM, WDT 36 28KB (16K x 14) FLASH 256 x 8 1K x 8 1.8 V ~ 5.5 V A/D 14x10b Internal -40°C ~ 85°C (TA) 44-TQFP 44-TQFP (10x10)
PIC18F45K20-I/PT Datasheet PIC18F45K20-I/PT - Microchip Technology PIC18F45K20-I/PT-ND IC MCU 8BIT 32KB FLASH 44TQFP 1,026 - Immediate
2.29000 1 Tray?
Alternate Packaging
PIC® XLP™ 18K Active PIC 8-Bit 64MHz I²C, SPI, UART/USART Brown-out Detect/Reset, HLVD, POR, PWM, WDT 35 32KB (16K x 16) FLASH 256 x 8 1.5K x 8 1.8 V ~ 3.6 V A/D 14x10b Internal -40°C ~ 85°C (TA) 44-TQFP 44-TQFP (10x10)
PIC16F1788-I/SP Datasheet PIC16F1788-I/SP - Microchip Technology PIC16F1788-I/SP-ND