Product Index > Integrated Circuits (ICs) > Embedded - Microcontroller or Microprocessor Modules

Results: 716       716 Remaining
Manufacturer Series Part Status Module/Board Type Core Processor Co-Processor Speed Flash Size RAM Size Connector Type Size / Dimension Operating Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   716 Remaining
Results per Page
Page 7/29
|< 5 6 7 8 9 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Module/Board Type Core Processor Co-Processor Speed Flash Size RAM Size Connector Type Size / Dimension Operating Temperature
   
L138-FG-225-RC Datasheet L138-FG-225-RC - Critical Link LLC L138-FG-225-RC-ND MITYDSP-L138F SOM OMAP-L138 8 - Immediate
317.69000 1 MityDSP-L138F Active MPU, DSP, FPGA Core ARM926EJ-S, OMAP-L138 TMS320C674x (DSP), Spartan-6, XC6SLX16 (FPGA) 456MHz 256MB (NAND), 8MB (NOR) 8KB (Internal MPU), 256KB (Internal DSP), 128MB (External) SO-DIMM-200 2.66" x 2" (67.6mm x 50.8mm) 0°C ~ 70°C
L138-DG-225-RI Datasheet L138-DG-225-RI - Critical Link LLC L138-DG-225-RI-ND MITYDSP-L138F SOM OMAP-L138 5 - Immediate
338.94000 1 MityDSP-L138F Active MPU, DSP, FPGA Core ARM926EJ-S, OMAP-L138 TMS320C674x (DSP), Spartan-6, XC6SLX16 (FPGA) 375MHz 256MB (NAND), 8MB (NOR) 8KB (Internal MPU), 256KB (Internal DSP), 128MB (External) SO-DIMM-200 2.66" x 2" (67.6mm x 50.8mm) -40°C ~ 85°C
100-1471-2 Datasheet 100-1471-2 - Bluetechnix GmbH 978-1008-ND MODULE I.MX53 1GB DDR2 20 - Immediate
349.00000 1 i.MX Active MPU Core CM-i.MX53
-
1GHz 2GB (NAND), 4MB (NOR) 1GB Expansion 3 x 100 3.15" x 1.77" (80mm x 45 mm) 0°C ~ 70°C
100-1241-1 Datasheet Photo Not Available 978-1004-ND CORE MOD CM-BF548 600MHZ 15 - Immediate
349.00000 1 Blackfin® Active MPU Core CM-BF548
-
533MHz 8MB 64MB Expansion 2 x 100 1.22" x 1.61" (31mm x 41mm) -40°C ~ 85°C
6711-AA-1X1-RC Datasheet 6711-AA-1X1-RC - Critical Link LLC 6711-AA-1X1-RC-ND MITYDSP SOM TMS320C6711 200MHZ 4 - Immediate
361.25000 1 MityDSP™ Active DSP, FPGA Core TMS320C6711 Spartan-3, XC3S400 200MHz 2MB 64KB (Internal), 8MB (External) SO-DIMM-144 2.66" x 1.5" (67.6mm x 38.1mm) 0°C ~ 70°C
L138-FI-225-RC Datasheet L138-FI-225-RC - Critical Link LLC L138-FI-225-RC-ND MITYDSP-L138F SOM OMAP-L138 21 - Immediate
370.81000 1 MityDSP-L138F Active MPU, DSP, FPGA Core ARM926EJ-S, OMAP-L138 TMS320C674x (DSP), Spartan-6, XC6SLX45 (FPGA) 456MHz 256MB (NAND), 8MB (NOR) 8KB (Internal MPU), 256KB (Internal DSP), 128MB (External) SO-DIMM-200 2.66" x 2" (67.6mm x 50.8mm) 0°C ~ 70°C
100-1470-2 Datasheet 100-1470-2 - Bluetechnix GmbH 978-1009-ND MODULE I.MX53 1GB DDR2 19 - Immediate
392.00000 1 i.MX Active MPU Core CM-i.MX53
-
800MHz 2GB (NAND), 4MB (NOR) 1GB Expansion 3 x 100 3.15" x 1.77" (80mm x 45 mm) -40°C ~ 85°C
L138-FI-236-RL Datasheet L138-FI-236-RL - Critical Link LLC L138-FI-236-RL-ND MITYDSP-L138F SOM OMAP-L138 25 - Immediate
413.31000 1 MityDSP-L138F Active MPU, DSP, FPGA Core ARM926EJ-S, OMAP-L138 TMS320C674x (DSP), Spartan-6, XC6SLX45 (FPGA) 456MHz 512MB (NAND), 8MB (NOR) 8KB (Internal MPU), 256KB (Internal DSP), 256MB (External) SO-DIMM-200 2.66" x 2" (67.6mm x 50.8mm) -40°C ~ 70°C
100-1500-1 Datasheet 100-1500-1 - Bluetechnix GmbH 978-1007-ND MODULE QSEVEN-I.MX537 9 - Immediate
428.00000 1 i.MX Active MPU Core i.MX537
-
800MHz 2GB (NAND), 4MB (NOR) 1GB Qseven Card-Edge 230 2.76" x 2.76" (70mm x 70mm) -40°C ~ 85°C
5CSX-H6-42A-RC Datasheet Photo Not Available 5CSX-H6-42A-RC-ND MITYSOM5CSX ALTERA CYCLONE V SOC 9 - Immediate
487.69000 1 MitySOM Active MPU, FPGA Core ARM® Cortex®-A9, Cyclone V SX/SE NEON SIMD 800MHz 32MB 1.25GB Edge Connector 3.2" x 1.5" (82mm x 39mm) 0°C ~ 70°C
5CSE-H4-3YA-RI Datasheet Photo Not Available 5CSE-H4-3YA-RI-ND MITYSOM-5CSE W/ ALTERA CYCLONE V 5 - Immediate
508.94000 1 MitySOM Active MPU, FPGA Core ARM® Cortex®-A9, Cyclone V SX/SE NEON SIMD 800MHz 16MB 1GB Edge Connector 3.2" x 1.5" (82mm x 39mm) -40°C ~ 85°C
6455-JE-3X5-RC Datasheet 6455-JE-3X5-RC - Critical Link LLC 6455-JE-3X5-RC-ND MITYDSP-PRO SOM TMS320C6455 5 - Immediate
1,380.19000 1 MityDSP-PRO Active DSP, FPGA Core TMS320C6455 Spartan-3, XC3S4000 1.2GHz 16MB 2MB (Internal), 128MB (External), 64MB (FPGA) SO-DIMM-200 2.66" x 3.25" (67.6mm x 82.6mm) 0°C ~ 70°C
20-101-0434 Datasheet 20-101-0434 - Digi International 316-1085-ND MODULE RABBITCORE RCM2100 0
Standard Lead Time 4 Weeks
89.00000 1 RabbitCore® Active MPU Core Rabbit 2000
-
22.1MHz 512KB 512KB 2 IDC Headers 2x20 2" x 3.5" (51mm x 89mm) -40°C ~ 70°C
SOMDM3730-32-2780AKCR Datasheet SOMDM3730-32-2780AKCR - Logic 460-3541-ND SOM TORPEDO WIRELESS 1GHZ COM 0
Standard Lead Time 16 Weeks
351.00000 1 DM37x Active MPU, DSP Core ARM® Cortex®-A8, DM3730 TMS320C64x (DSP) 1GHz 512MB 256MB Board-to-Board (BTB) Socket - 200 0.59" x 1.3" (15mm x 33mm) 0°C ~ 70°C
SOMDM3730-20-2780AGCR Datasheet SOMDM3730-20-2780AGCR - Logic 460-3514-ND SYSTEM ON MODULE TORP DM3730 136 - Immediate
355.25000 1 DM37x Active MPU, DSP Core ARM® Cortex®-A8, DM3730 TMS320C64x (DSP) 1GHz 512MB 256MB Board-to-Board (BTB) Socket - 200 0.59" x 1.06" (15mm x 27mm) 0°C ~ 70°C
SOMDM3730-32-2880AKXR Datasheet SOMDM3730-32-2880AKXR - Logic 460-3542-ND SOM TORPEDO WIRELESS 1GHZ EXT 0
Standard Lead Time 16 Weeks
413.10000 1 DM37x Active MPU, DSP Core ARM® Cortex®-A8, DM3730 TMS320C64x (DSP) 1GHz 512MB 512MB Board-to-Board (BTB) Socket - 200 0.59" x 1.3" (15mm x 33mm) -40°C ~ 70°C
BS2PE Datasheet BS2PE - Parallax Inc. BS2PE-ND MODULE BASIC STAMP 2PE 0
Standard Lead Time 3 Weeks
75.00000 1 BASIC Stamp® Active MCU Core SX48AC
-
8MHz 32KB EEPROM 38B
-
1.2" x 0.6" (30mm x 15mm) 0°C ~ 70°C
TE0715-04-30-1I Datasheet Photo Not Available 1686-1014-ND SOM ZYNQ XC7Z030-1I 1GB DDR3 1 - Immediate
335.00000 1 TE071x Active MCU, FPGA ARM Cortex-A9 Zynq-7000 (Z-7030) 125MHz 32MB 1GB Samtec LSHM 1.97" x 1.57" (50mm x 40mm)
-
TE0720-03-1CF-S Datasheet TE0720-03-1CF-S - Trenz Electronic GmbH 1686-1008-ND STARTER KIT XILINX ZYNQ MICROSOM 0
Standard Lead Time 12 Weeks
395.00000 1 TE072x Active MCU, FPGA ARM Cortex-A9 Zynq-7000 (Z-7020)
-
32MB 1GB Samtec LSHM 1.97" x 1.57" (50mm x 40mm)
-
SOMOMAP3530-11-1782IFXR Datasheet SOMOMAP3530-11-1782IFXR - Logic 460-3538-ND SOM OMAP3530 SOM-LV TY 0
Standard Lead Time 12 Weeks
670.80000 1 OMAP35x Active MPU, DSP Core ARM® Cortex®-A8, OMAP3530 TMS320C64x (DSP) 600MHz 512MB (NAND), 8MB (NOR) 256MB Board-to-Board (BTB) Socket - 240 1.23" x 3.01" (31.2mm x 76.5mm) -20°C ~ 70°C
20-101-1093 Datasheet 20-101-1093 - Digi International 316-1140-ND RCM4110 RABBITCORE 0
Standard Lead Time 5 Weeks
45.00000 1 RabbitCore® Active MPU Core Rabbit 4000
-
29.49MHz 512KB 256KB IDC Header 2x25, 2x5 1.41" x 1.88" (36mm x 48mm) 0°C ~ 70°C
20-101-0672 Datasheet 20-101-0672 - Digi International 316-1102-ND MODULE RABBITCORE RCM3600 1 - Immediate
49.00000 1 RabbitCore® Active MPU Core Rabbit 3000
-
22.1MHz 512KB 512KB IDC Header 2x20 1.23" x 2.11" (31mm x 54mm) -40°C ~ 85°C
20-101-1105 Datasheet 20-101-1105 - Digi International 602-1990-ND MODULE RCM4100 RABBITCORE 0
75.00000 1 RabbitCore® Active MPU Core Rabbit 4000
-
58.98MHz 512KB 1MB IDC Header 2x25, 2x5 1.41" x 1.88" (36mm x 48mm) -40°C ~ 85°C
-
20-101-0522 - Digi International 316-1098-ND MODULE RABBITCORE RCM3220 7 - Immediate
79.00000 1 RabbitCore® Active MPU Core Rabbit 3000
-
44.2MHz 512KB 768KB 2 IDC Headers 2x17 1.85" x 2.73" (47mm x 69mm) 0°C ~ 70°C
CC-MX-PF47-ZK Datasheet CC-MX-PF47-ZK - Digi International 602-1387-ND MOD I.MX287 128MB FLASH 0
Standard Lead Time 5 Weeks
89.00000 1 ConnectCard™ Active MPU Core ARM926EJ-S i.mx287
-
454MHz 128MB 128MB Edge Connector - 52 2" x 1.38" (51mm x 35mm) -40°C ~ 85°C
Results per Page
Page 7/29
|< 5 6 7 8 9 >|

02:03:27 2/25/2017