Product Index > Integrated Circuits (ICs) > Embedded - Microcontroller or Microprocessor Modules

Results: 712       712 Remaining
Manufacturer Series Part Status Module/Board Type Core Processor Co-Processor Speed Flash Size RAM Size Connector Type Size / Dimension Operating Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   712 Remaining
Results per Page
Page 4/29
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Module/Board Type Core Processor Co-Processor Speed Flash Size RAM Size Connector Type Size / Dimension Operating Temperature
   
L138-DI-225-RI Datasheet L138-DI-225-RI - Critical Link LLC L138-DI-225-RI-ND MITYDSP-L138F SOM OMAP-L138 50 - Immediate
392.06000 1 MityDSP-L138F Active MPU, DSP, FPGA Core ARM926EJ-S, OMAP-L138 TMS320C674x (DSP), Spartan-6, XC6SLX45 (FPGA) 375MHz 256MB (NAND), 8MB (NOR) 8KB (Internal MPU), 256KB (Internal DSP), 128MB (External) SO-DIMM-200 2.66" x 2" (67.6mm x 50.8mm) -40°C ~ 85°C
L138-FI-236-RL Datasheet L138-FI-236-RL - Critical Link LLC L138-FI-236-RL-ND MITYDSP-L138F SOM OMAP-L138 31 - Immediate
413.31000 1 MityDSP-L138F Active MPU, DSP, FPGA Core ARM926EJ-S, OMAP-L138 TMS320C674x (DSP), Spartan-6, XC6SLX45 (FPGA) 456MHz 512MB (NAND), 8MB (NOR) 8KB (Internal MPU), 256KB (Internal DSP), 256MB (External) SO-DIMM-200 2.66" x 2" (67.6mm x 50.8mm) -40°C ~ 70°C
-
100-1215-1 - Bluetechnix GmbH 978-1006-2-ND MODULE ECM-BF561-C-I-Q25S128F32 0
Standard Lead Time 16 Weeks
428.00180 50 Blackfin® Active MPU Core CM-BF561 (Dual Core)
-
600MHz x 2 32MB 128KB Expansion 2 x 100 1.73" x 1.3" (44mm x 33mm) -40°C ~ 85°C
100-1215-1 Datasheet 100-1215-1 - Bluetechnix GmbH 978-1006-1-ND MODULE ECM-BF561-C-I-Q25S128F32 60 - Immediate
428.00000 1 Blackfin® Active MPU Core CM-BF561 (Dual Core)
-
600MHz x 2 32MB 128KB Expansion 2 x 100 1.73" x 1.3" (44mm x 33mm) -40°C ~ 85°C
100-1218-1 Datasheet 100-1218-1 - Bluetechnix GmbH 978-1019-2-ND MODULE ECM-BF609-C-I-Q25S256F8 0
Standard Lead Time 16 Weeks
436.00120 50 Blackfin® Active MPU Core ADSP-BF609 (Dual Core)
-
500MHz x 2 8MB 256KB Expansion 2 x 100 1.73" x 1.3" (44mm x 33mm) -40°C ~ 85°C
100-1218-1 Datasheet 100-1218-1 - Bluetechnix GmbH 978-1019-1-ND MODULE ECM-BF609-C-I-Q25S256F8 47 - Immediate
436.00000 1 Blackfin® Active MPU Core ADSP-BF609 (Dual Core)
-
500MHz x 2 8MB 256KB Expansion 2 x 100 1.73" x 1.3" (44mm x 33mm) -40°C ~ 85°C
100-1218-1 Datasheet 100-1218-1 - Bluetechnix GmbH 978-1019-6-ND MODULE ECM-BF609-C-I-Q25S256F8 47 - Immediate
Digi-Reel® 1 Blackfin® Active MPU Core ADSP-BF609 (Dual Core)
-
500MHz x 2 8MB 256KB Expansion 2 x 100 1.73" x 1.3" (44mm x 33mm) -40°C ~ 85°C
DC-ME-01T-S Datasheet DC-ME-01T-S - Digi International 602-1053-ND ME 8MB SDRAM 2MB FLASH SINGLE 84 - Immediate
52.50000 1 Digi Connect ME® Active MPU Core ARM7TDMI, NS7520
-
55MHz 2MB 8MB RJ45 1.45" x 0.75" (36.7mm x 19.1mm) -40°C ~ 85°C
DC-ME-Y413-LX Datasheet DC-ME-Y413-LX - Digi International 602-1663-ND ME 9210 16MB SDRAM 8MB FLASH 80 - Immediate
59.00000 1 Digi Connect ME® Active MPU Core ARM926EJ-S, NS9210
-
75MHz 8MB 16MB RJ45 1.45" x 0.75" (36.7mm x 19.1mm) -40°C ~ 80°C
20-101-0488 Datasheet 20-101-0488 - Digi International 316-1091-ND MODULE RABBITCORE RCM2210 50 - Immediate
59.00000 1 RabbitCore® Active MPU Core Rabbit 2000
-
22.1MHz 512KB 512KB 2 IDC Headers 2x13 1.6" x 2.3" (41mm x 58mm) -40°C ~ 70°C
DC-ME4-01T-S Datasheet DC-ME4-01T-S - Digi International 602-1762-ND MOD ME 8MB SDRAM 4MB FLASH SGL 25 - Immediate
62.51000 1 Digi Connect ME® Active MPU Core ARM7TDMI, NS7520
-
55MHz 4MB 8MB RJ45 1.45" x 0.75" (36.7mm x 19.1mm) -40°C ~ 85°C
20-101-0404 Datasheet 20-101-0404 - Digi International 316-1083-ND MODULE RABBITCORE RCM2000 73 - Immediate
69.00000 1 RabbitCore® Active MPU Core Rabbit 2000
-
25.8MHz 256KB 512KB 2 IDC Headers 2x20 1.9" x 2.3" (48.3mm x 58.4mm) -40°C ~ 85°C
MOD5272-100IR Datasheet MOD5272-100IR - NetBurner Inc. 528-1008-ND PROCESSOR MODULE FLASH MOD5272 14 - Immediate
145.12000 1
-
Active MCU, Ethernet Core ColdFire 5272
-
62MHz 2MB 8.004MB RJ-45, 2x50 Header 2.6" x 2" (66.04mm x 50.8mm) -40°C ~ 85°C
TE0720-03-1CF Datasheet TE0720-03-1CF - Trenz Electronic GmbH 1686-1015-ND SOM SOC 7Z020-1CLG484C 1GB DDR3 25 - Immediate
245.00000 1 TE072x Active MCU, FPGA ARM Cortex-A9 Zynq-7000 (Z-7020)
-
32MB 1GB Samtec LSHM 1.97" x 1.57" (50mm x 40mm)
-
TE0712-02-200-1I Datasheet TE0712-02-200-1I - Trenz Electronic GmbH 1686-1012-ND SOM ARTIX-7 XC7A200T-1I 1GB DDR3 23 - Immediate
320.00000 1 TE071x Active FPGA Artix-7 A200T
-
200MHz 32MB 1GB Samtec LSHM 1.97" x 1.57" (50mm x 40mm)
-
DC-ME-01T-S-10 Datasheet DC-ME-01T-S-10 - Digi International 602-1029-ND ME 8MB SDRAM 2MB FLASH 10 PACK 10 - Immediate
478.13000 1 Digi Connect ME® Active MPU Core ARM7TDMI, NS7520
-
55MHz 2MB 8MB RJ45 1.45" x 0.75" (36.7mm x 19.1mm) -40°C ~ 85°C
DLP-232PC Datasheet DLP-232PC - DLP Design Inc. 813-1003-ND MODULE USB-MCU FT232R W/18F2410 93 - Immediate
29.95000 1 USB Active MCU, USB Core PIC18F2410 FT232R 25MHz 16KB 768B USB - B, Pin Header 1.37" x 0.6" (34.8mm x 15.2mm) 0°C ~ 70°C
20-101-1154 Datasheet 20-101-1154 - Digi International 316-1122-ND MODULE RCM4120 RABBITCORE 62 - Immediate
64.00000 1 RabbitCore® Active MPU Core Rabbit 4000
-
58.98MHz 512KB 1MB IDC Header 2x25, 2x5 1.41" x 1.88" (36mm x 48mm) -40°C ~ 85°C
TE0722-02I Datasheet TE0722-02I - Trenz Electronic GmbH 1686-1018-ND SOM ZYNQ SOFT PROPELLER 40DIP 20 - Immediate
65.63000 1 TE072x Active MCU, FPGA ARM Cortex-A9 Zynq-7000 (Z-7010) 33MHz 16MB
-
40 Pin 0.71" x 2.01" (18mm x 51mm)
-
BS2PE Datasheet BS2PE - Parallax Inc. BS2PE-ND MODULE BASIC STAMP 2PE 8 - Immediate
75.00000 1 BASIC Stamp® Active MCU Core SX48AC
-
8MHz 32KB EEPROM 38B
-
1.2" x 0.6" (30mm x 15mm) 0°C ~ 70°C
DLP-FPGA Datasheet DLP-FPGA - DLP Design Inc. 813-1008-ND MODULE USB-TO-FPGA TRAINING TOOL 21 - Immediate
119.95000 1 FPGA Active FPGA, USB Core Spartan-3E, XC3S250E FT2232D 70ns
-
128KB USB - B, Pin Header 2.8" x 1.2" (71.1mm x 30.5mm)
-
DLP-HS-FPGA2 Datasheet DLP-HS-FPGA2 - DLP Design Inc. 813-1031-ND MODULE USB ADAPTER FOR FT2232H 21 - Immediate
179.95000 1 FPGA Active FPGA, USB Core Spartan-3A, XC3S400A FT2232H 66MHz
-
32MB USB - B, Pin Header 3" x 1.2" (76.2mm x 30.5mm)
-
SOMAM3703-20-1780AGCR Datasheet SOMAM3703-20-1780AGCR - Logic 460-3509-ND SYSTEM ON MODULE TORP AM3703 13 - Immediate
282.75000 1 AM37x Active MPU Core ARM® Cortex®-A8, AM3703
-
800MHz 512MB 256MB Board-to-Board (BTB) Socket - 200 0.59" x 1.06" (15mm x 27mm) 0°C ~ 70°C
TE0715-04-30-1I Datasheet Photo Not Available 1686-1014-ND SOM ZYNQ XC7Z030-1I 1GB DDR3 19 - Immediate
335.00000 1 TE071x Active MCU, FPGA ARM Cortex-A9 Zynq-7000 (Z-7030) 125MHz 32MB 1GB Samtec LSHM 1.97" x 1.57" (50mm x 40mm)
-
SOMDM3730-20-2880AGXR Datasheet SOMDM3730-20-2880AGXR - Logic 460-3536-ND SOM TORPEDO DM3730/AM3703 1GHZ 18 - Immediate
388.80000 1 DM37x Active MPU, DSP Core ARM® Cortex®-A8, DM3730 TMS320C64x (DSP) 1GHz 512MB 512MB Board-to-Board (BTB) Socket - 200 0.59" x 1.06" (15mm x 27mm) -40°C ~ 70°C
Results per Page
Page 4/29
|< 2 3 4 5 6 >|

07:09:10 2/19/2017