Product Index > Integrated Circuits (ICs) > Embedded - FPGAs (Field Programmable Gate Array) with Microcontrollers

Results: 2       2 Remaining
Speed EEPROM Size Package / Case Supplier Device Package
Clear Clear Clear Clear

   2 Remaining
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
Packaging Series Part Status Core Type Speed Interface Program SRAM Bytes FPGA SRAM EEPROM Size Data SRAM Bytes FPGA Core Cells FPGA Gates FPGA Registers Voltage - Supply Mounting Type Operating Temperature Package / Case Supplier Device Package
   
AT94K40AL-25BQU Datasheet AT94K40AL-25BQU - Microchip Technology AT94K40AL-25BQU-ND IC FPSLIC 40K GATE 25MHZ 144LQFP 48 - Immediate
29.43000
-
Tray? FPSLIC® Not For New Designs 8-bit AVR 18MHz I²C, UART 20K-32K 18kb
-
4K ~ 16K 2304 40K 2862 3 V ~ 3.6 V Surface Mount -40°C ~ 85°C 144-LQFP 144-LQFP (20x20)
-
AT94S40AL-25DGJ - Microchip Technology AT94S40AL-25DGJ-ND IC FPSLIC 40KGATE 25MHZ 256CABGA 90 - Immediate
44.15000
-
Tray? FPSLIC® Not For New Designs 8-bit AVR 16MHz I²C, UART 20K-32K 18kb 1M x 8 4K ~ 16K 2304 40K 2862 3 V ~ 3.6 V Surface Mount -40°C ~ 85°C 256-LBGA, CABGA 256-CABGA (17x17)
Results per Page
Page 1/1

17:36:42 1/17/2017