Product Index > Integrated Circuits (ICs) > Embedded - CPLDs (Complex Programmable Logic Devices)

Results: 5       5 Remaining
Series Programmable Type Delay Time tpd(1) Max Voltage Supply - Internal Number of Macrocells Number of I/O Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5 Remaining

 
Mounting Type
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
Packaging Series Part Status Programmable Type Delay Time tpd(1) Max Voltage Supply - Internal Number of Logic Elements/Blocks Number of Macrocells Number of Gates Number of I/O Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ATF750CL-15PU Datasheet ATF750CL-15PU - Microchip Technology ATF750CL-15PU-ND IC CPLD 10MC 15NS 24DIP 962 - Immediate
3.09000 1 Tube? ATF750C(L) Active In System Programmable (min 1K program/erase cycles) 15.0ns 4.5 V ~ 5.5 V
-
10
-
10 -40°C ~ 85°C (TA) Through Hole 24-DIP (0.300", 7.62mm) 24-PDIP
ATF750LVC-15PU Datasheet ATF750LVC-15PU - Microchip Technology ATF750LVC-15PU-ND IC CPLD 10MC 15NS 24DIP 404 - Immediate
3.09000 1 Tube? ATF750LVC Active In System Programmable (min 1K program/erase cycles) 15.0ns 3 V ~ 5.5 V
-
10
-
10 -40°C ~ 85°C (TA) Through Hole 24-DIP (0.300", 7.62mm) 24-PDIP
ATF750C-7PX Datasheet ATF750C-7PX - Microchip Technology ATF750C-7PX-ND IC CPLD 10MC 7.5NS 24DIP 528 - Immediate
5.52000 1 Tube? ATF750C(L) Active In System Programmable (min 1K program/erase cycles) 7.5ns 4.75 V ~ 5.25 V
-
10
-
10 0°C ~ 70°C (TA) Through Hole 24-DIP (0.300", 7.62mm) 24-PDIP
ATF2500C-20PU Datasheet ATF2500C-20PU - Microchip Technology ATF2500C-20PU-ND IC CPLD 24MC 20NS 40DIP 116 - Immediate
8.10000 1
Non-Stock
?
Tube? ATF2500C(L) Active In System Programmable 20.0ns 4.5 V ~ 5.5 V
-
24
-
24 -40°C ~ 85°C (TA) Through Hole 40-DIP (0.600", 15.24mm) 40-PDIP
ATF750C-10PU Datasheet ATF750C-10PU - Microchip Technology ATF750C-10PU-ND IC CPLD 10MC 10NS 24DIP 5 - Immediate
4.42000 1 Tube? ATF750C(L) Active In System Programmable (min 1K program/erase cycles) 10.0ns 4.5 V ~ 5.5 V
-
10
-
10 -40°C ~ 85°C (TA) Through Hole 24-DIP (0.300", 7.62mm) 24-PDIP
Results per Page
Page 1/1

18:44:13 1/21/2017