Product Index > Inductors, Coils, Chokes > Arrays, Signal Transformers

Results: 963       963 Remaining
Manufacturer Packaging Series Part Status Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   963 Remaining
Results per Page
Page 7/39
|< 5 6 7 8 9 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
   
744871220 Datasheet 744871220 - Wurth Electronics Inc. 732-2318-2-ND INDUCT ARRAY 2 COIL 22UH SMD 2,500 - Immediate
1.82876 500 Tape & Reel (TR)?
Alternate Packaging
WE-DD Active 2 88µH 22µH ±20% 1.85A 925mA 3A 1.5A 90 mOhm Max
-
Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.256" (6.50mm)
744871220 Datasheet 744871220 - Wurth Electronics Inc. 732-2318-1-ND INDUCT ARRAY 2 COIL 22UH SMD 2,882 - Immediate
2.89000 1 Cut Tape (CT)?
Alternate Packaging
WE-DD Active 2 88µH 22µH ±20% 1.85A 925mA 3A 1.5A 90 mOhm Max
-
Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.256" (6.50mm)
744871220 Datasheet 744871220 - Wurth Electronics Inc. 732-2318-6-ND INDUCT ARRAY 2 COIL 22UH SMD 2,882 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
WE-DD Active 2 88µH 22µH ±20% 1.85A 925mA 3A 1.5A 90 mOhm Max
-
Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.256" (6.50mm)
CTX5-1A-R Datasheet CTX5-1A-R - Eaton 513-1811-2-ND INDUCT ARRAY 2 COIL 4.7UH SMD 1,100 - Immediate
1.90500 1,100 Tape & Reel (TR)?
Alternate Packaging
OCTA-PAC® PLUS Active 2 18.8µH 4.7µH ±25% 4.27A 2.13A 3.75A 1.88A 20 mOhm Max 82 mOhm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.450" L x 0.450" W (11.43mm x 11.43mm) 0.165" (4.19mm)
CTX5-1A-R Datasheet CTX5-1A-R - Eaton 513-1811-1-ND INDUCT ARRAY 2 COIL 4.7UH SMD 1,300 - Immediate
4.27000 1 Cut Tape (CT)?
Alternate Packaging
OCTA-PAC® PLUS Active 2 18.8µH 4.7µH ±25% 4.27A 2.13A 3.75A 1.88A 20 mOhm Max 82 mOhm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.450" L x 0.450" W (11.43mm x 11.43mm) 0.165" (4.19mm)
CTX5-1A-R Datasheet CTX5-1A-R - Eaton 513-1811-6-ND INDUCT ARRAY 2 COIL 4.7UH SMD 1,300 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OCTA-PAC® PLUS Active 2 18.8µH 4.7µH ±25% 4.27A 2.13A 3.75A 1.88A 20 mOhm Max 82 mOhm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.450" L x 0.450" W (11.43mm x 11.43mm) 0.165" (4.19mm)
CTX10-1A-R Datasheet CTX10-1A-R - Eaton 513-1794-2-ND INDUCT ARRAY 2 COIL 10.58UH SMD 2,200 - Immediate
2.05500 1,100 Tape & Reel (TR)?
Alternate Packaging
OCTA-PAC® PLUS Active 2 42.3µH 10.58µH ±25% 2.84A 1.42A 2.5A 1.25A 46 mOhm Max 183 mOhm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.450" L x 0.450" W (11.43mm x 11.43mm) 0.165" (4.19mm)
CTX10-1A-R Datasheet CTX10-1A-R - Eaton 513-1794-1-ND INDUCT ARRAY 2 COIL 10.58UH SMD 3,585 - Immediate
4.60000 1 Cut Tape (CT)?
Alternate Packaging
OCTA-PAC® PLUS Active 2 42.3µH 10.58µH ±25% 2.84A 1.42A 2.5A 1.25A 46 mOhm Max 183 mOhm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.450" L x 0.450" W (11.43mm x 11.43mm) 0.165" (4.19mm)
CTX10-1A-R Datasheet CTX10-1A-R - Eaton 513-1794-6-ND INDUCT ARRAY 2 COIL 10.58UH SMD 3,585 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OCTA-PAC® PLUS Active 2 42.3µH 10.58µH ±25% 2.84A 1.42A 2.5A 1.25A 46 mOhm Max 183 mOhm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.450" L x 0.450" W (11.43mm x 11.43mm) 0.165" (4.19mm)
CTX10-2A-R Datasheet CTX10-2A-R - Eaton 513-1795-2-ND INDUCT ARRAY 2 COIL 11.38UH SMD 800 - Immediate
2.48000 800 Tape & Reel (TR)?
Alternate Packaging
OCTA-PAC® PLUS Active 2 45.5µH 11.38µH ±25% 2.89A 1.45A 3.13A 1.56A 47 mOhm Max 188 mOhm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.450" L x 0.450" W (11.43mm x 11.43mm) 0.235" (5.97mm)
CTX10-2A-R Datasheet CTX10-2A-R - Eaton 513-1795-1-ND INDUCT ARRAY 2 COIL 11.38UH SMD 1,559 - Immediate
5.38000 1 Cut Tape (CT)?
Alternate Packaging
OCTA-PAC® PLUS Active 2 45.5µH 11.38µH ±25% 2.89A 1.45A 3.13A 1.56A 47 mOhm Max 188 mOhm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.450" L x 0.450" W (11.43mm x 11.43mm) 0.235" (5.97mm)
CTX10-2A-R Datasheet CTX10-2A-R - Eaton 513-1795-6-ND INDUCT ARRAY 2 COIL 11.38UH SMD 1,559 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OCTA-PAC® PLUS Active 2 45.5µH 11.38µH ±25% 2.89A 1.45A 3.13A 1.56A 47 mOhm Max 188 mOhm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.450" L x 0.450" W (11.43mm x 11.43mm) 0.235" (5.97mm)
CTX33-2A-R Datasheet CTX33-2A-R - Eaton 283-4061-2-ND INDUCT ARRAY 2 COIL 34.84UH SMD 800 - Immediate
2.48000 800 Tape & Reel (TR)?
Alternate Packaging
OCTA-PAC® PLUS Active 2 139.4µH 34.84µH ±25% 1.56A 780mA 1.79A 890mA 162 mOhm Max 649 mOhm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.450" L x 0.450" W (11.43mm x 11.43mm) 0.235" (5.97mm)
CTX33-2A-R Datasheet CTX33-2A-R - Eaton 283-4061-1-ND INDUCT ARRAY 2 COIL 34.84UH SMD 1,600 - Immediate
5.38000 1 Cut Tape (CT)?
Alternate Packaging
OCTA-PAC® PLUS Active 2 139.4µH 34.84µH ±25% 1.56A 780mA 1.79A 890mA 162 mOhm Max 649 mOhm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.450" L x 0.450" W (11.43mm x 11.43mm) 0.235" (5.97mm)
CTX33-2A-R Datasheet CTX33-2A-R - Eaton 283-4061-6-ND INDUCT ARRAY 2 COIL 34.84UH SMD 1,600 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OCTA-PAC® PLUS Active 2 139.4µH 34.84µH ±25% 1.56A 780mA 1.79A 890mA 162 mOhm Max 649 mOhm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.450" L x 0.450" W (11.43mm x 11.43mm) 0.235" (5.97mm)
CTX20-4-R Datasheet CTX20-4-R - Eaton 513-1007-2-ND INDUCT ARRAY 2 COIL 19.6UH SMD 1,800 - Immediate
2.76800 600 Tape & Reel (TR)?
Alternate Packaging
OCTA-PAC® Active 2 78.4µH 19.6µH ±20% 2.1A 1.05A
-
-
55 mOhm Max 220 mOhm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.550" L x 0.550" W (13.97mm x 13.97mm) 0.250" (6.35mm)
CTX20-4-R Datasheet CTX20-4-R - Eaton 513-1007-1-ND INDUCT ARRAY 2 COIL 19.6UH SMD 1,998 - Immediate
5.81000 1 Cut Tape (CT)?
Alternate Packaging
OCTA-PAC® Active 2 78.4µH 19.6µH ±20% 2.1A 1.05A
-
-
55 mOhm Max 220 mOhm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.550" L x 0.550" W (13.97mm x 13.97mm) 0.250" (6.35mm)
CTX20-4-R Datasheet CTX20-4-R - Eaton 513-1007-6-ND INDUCT ARRAY 2 COIL 19.6UH SMD 1,998 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OCTA-PAC® Active 2 78.4µH 19.6µH ±20% 2.1A 1.05A
-
-
55 mOhm Max 220 mOhm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.550" L x 0.550" W (13.97mm x 13.97mm) 0.250" (6.35mm)
CTX200-4-R Datasheet CTX200-4-R - Eaton 513-1023-2-ND INDUCT ARRAY 2 COIL 200.7UH SMD 1,200 - Immediate
2.76800 600 Tape & Reel (TR)?
Alternate Packaging
OCTA-PAC® Active 2 802.82µH 200.7µH ±20% 640mA 320mA
-
-
545 mOhm Max 2.18 Ohm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.550" L x 0.550" W (13.97mm x 13.97mm) 0.250" (6.35mm)
CTX200-4-R Datasheet CTX200-4-R - Eaton 513-1023-1-ND INDUCT ARRAY 2 COIL 200.7UH SMD 1,741 - Immediate
5.81000 1 Cut Tape (CT)?
Alternate Packaging
OCTA-PAC® Active 2 802.82µH 200.7µH ±20% 640mA 320mA
-
-
545 mOhm Max 2.18 Ohm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.550" L x 0.550" W (13.97mm x 13.97mm) 0.250" (6.35mm)
CTX200-4-R Datasheet CTX200-4-R - Eaton 513-1023-6-ND INDUCT ARRAY 2 COIL 200.7UH SMD 1,741 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OCTA-PAC® Active 2 802.82µH 200.7µH ±20% 640mA 320mA
-
-
545 mOhm Max 2.18 Ohm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.550" L x 0.550" W (13.97mm x 13.97mm) 0.250" (6.35mm)
CTX20-4A-R Datasheet CTX20-4A-R - Eaton 513-1797-2-ND INDUCT ARRAY 2 COIL 19.58UH SMD 600 - Immediate
2.86400 600 Tape & Reel (TR)?
Alternate Packaging
OCTA-PAC® PLUS Active 2 78.3µH 19.58µH ±25% 3.62A 1.81A 3A 1.5A 34 mOhm Max 135 mOhm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.550" L x 0.550" W (13.97mm x 13.97mm) 0.250" (6.35mm)
CTX20-4A-R Datasheet CTX20-4A-R - Eaton 513-1797-1-ND INDUCT ARRAY 2 COIL 19.58UH SMD 1,038 - Immediate
5.51000 1 Cut Tape (CT)?
Alternate Packaging
OCTA-PAC® PLUS Active 2 78.3µH 19.58µH ±25% 3.62A 1.81A 3A 1.5A 34 mOhm Max 135 mOhm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.550" L x 0.550" W (13.97mm x 13.97mm) 0.250" (6.35mm)
CTX20-4A-R Datasheet CTX20-4A-R - Eaton 513-1797-6-ND INDUCT ARRAY 2 COIL 19.58UH SMD 1,038 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OCTA-PAC® PLUS Active 2 78.3µH 19.58µH ±25% 3.62A 1.81A 3A 1.5A 34 mOhm Max 135 mOhm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.550" L x 0.550" W (13.97mm x 13.97mm) 0.250" (6.35mm)
CTX100-2-R Datasheet CTX100-2-R - Eaton 513-1196-2-ND INDUCT ARRAY 2 COIL 99.45UH SMD 1,600 - Immediate
2.86750 800 Tape & Reel (TR)?
Alternate Packaging
OCTA-PAC® Active 2 397.81µH 99.45µH ±20% 630mA 320mA
-
-
457 mOhm Max 1.828 Ohm Max Unshielded -40°C ~ 85°C Surface Mount Nonstandard 0.450" L x 0.450" W (11.43mm x 11.43mm) 0.235" (5.97mm)
Results per Page
Page 7/39
|< 5 6 7 8 9 >|

14:44:27 3/1/2017