Product Index > Inductors, Coils, Chokes > Arrays, Signal Transformers

Results: 955       955 Remaining
Manufacturer Packaging Series Part Status Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   955 Remaining
Results per Page
Page 4/39
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
   
SRF1260-220M Datasheet SRF1260-220M - Bourns Inc. SRF1260-220MCT-ND INDUCT ARRAY 2 COIL 22UH SMD 7,788 - Immediate
1.13000 1 Cut Tape (CT)?
Alternate Packaging
SRF1260 Active 2 88µH 22µH ±20% 3.7A 1.84A 4.71A 2.36A 45.1 mOhm Max 172 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-220M Datasheet SRF1260-220M - Bourns Inc. SRF1260-220MDKR-ND INDUCT ARRAY 2 COIL 22UH SMD 7,788 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1260 Active 2 88µH 22µH ±20% 3.7A 1.84A 4.71A 2.36A 45.1 mOhm Max 172 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
DRQ73-150-R Datasheet DRQ73-150-R - Eaton 513-1245-2-ND INDUCT ARRAY 2 COIL 15.01UH SMD 6,750 - Immediate
0.70400 1,350 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 60.04µH 15.01µH ±20% 1.83A 916mA 2.05A 1.03A 84.4 mOhm 339 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-150-R Datasheet DRQ73-150-R - Eaton 513-1245-1-ND INDUCT ARRAY 2 COIL 15.01UH SMD 8,379 - Immediate
1.72000 1 Cut Tape (CT)?
Alternate Packaging
DRQ Active 2 60.04µH 15.01µH ±20% 1.83A 916mA 2.05A 1.03A 84.4 mOhm 339 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-150-R Datasheet DRQ73-150-R - Eaton 513-1245-6-ND INDUCT ARRAY 2 COIL 15.01UH SMD 8,379 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ Active 2 60.04µH 15.01µH ±20% 1.83A 916mA 2.05A 1.03A 84.4 mOhm 339 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
SRF1280-221M Datasheet SRF1280-221M - Bourns Inc. SRF1280-221MTR-ND INDUCT ARRAY 2 COIL 220UH SMD 3,200 - Immediate
0.78960 400 Tape & Reel (TR)?
Alternate Packaging
SRF1280 Active 2 880µH 220µH ±20% 1.29A 645mA 2.43A 1.22A 343 mOhm Max 1.38 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-221M Datasheet SRF1280-221M - Bourns Inc. SRF1280-221MCT-ND INDUCT ARRAY 2 COIL 220UH SMD 3,819 - Immediate
1.37000 1 Cut Tape (CT)?
Alternate Packaging
SRF1280 Active 2 880µH 220µH ±20% 1.29A 645mA 2.43A 1.22A 343 mOhm Max 1.38 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-221M Datasheet SRF1280-221M - Bourns Inc. SRF1280-221MDKR-ND INDUCT ARRAY 2 COIL 220UH SMD 3,819 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1280 Active 2 880µH 220µH ±20% 1.29A 645mA 2.43A 1.22A 343 mOhm Max 1.38 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-470M Datasheet SRF1280-470M - Bourns Inc. SRF1280-470MTR-ND INDUCT ARRAY 2 COIL 47UH SMD 1,600 - Immediate
0.78960 400 Tape & Reel (TR)?
Alternate Packaging
SRF1280 Active 2 188µH 47µH ±20% 2.95A 1.47A 5.28A 2.64A 89.8 mOhm Max 353 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-470M Datasheet SRF1280-470M - Bourns Inc. SRF1280-470MCT-ND INDUCT ARRAY 2 COIL 47UH SMD 1,838 - Immediate
1.37000 1 Cut Tape (CT)?
Alternate Packaging
SRF1280 Active 2 188µH 47µH ±20% 2.95A 1.47A 5.28A 2.64A 89.8 mOhm Max 353 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-470M Datasheet SRF1280-470M - Bourns Inc. SRF1280-470MDKR-ND INDUCT ARRAY 2 COIL 47UH SMD 1,838 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1280 Active 2 188µH 47µH ±20% 2.95A 1.47A 5.28A 2.64A 89.8 mOhm Max 353 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
DRQ73-3R3-R Datasheet DRQ73-3R3-R - Eaton 513-1240-2-ND INDUCT ARRAY 2 COIL 3.54UH SMD 1,350 - Immediate
0.80600 1,350 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 14.16µH 3.54µH ±20% 3.31A 1.66A 4.22A 2.11A 25.9 mOhm 103.5 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-3R3-R Datasheet DRQ73-3R3-R - Eaton 513-1240-1-ND INDUCT ARRAY 2 COIL 3.54UH SMD 1,570 - Immediate
1.89000 1 Cut Tape (CT)?
Alternate Packaging
DRQ Active 2 14.16µH 3.54µH ±20% 3.31A 1.66A 4.22A 2.11A 25.9 mOhm 103.5 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-3R3-R Datasheet DRQ73-3R3-R - Eaton 513-1240-6-ND INDUCT ARRAY 2 COIL 3.54UH SMD 1,570 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ Active 2 14.16µH 3.54µH ±20% 3.31A 1.66A 4.22A 2.11A 25.9 mOhm 103.5 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-4R7-R Datasheet DRQ73-4R7-R - Eaton 513-1241-2-ND INDUCT ARRAY 2 COIL 4.422UH SMD 1,350 - Immediate
0.80600 1,350 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 17.69µH 4.422µH ±20% 3.09A 1.55A 3.78A 1.89A 29.7 mOhm 118.8 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-4R7-R Datasheet DRQ73-4R7-R - Eaton 513-1241-1-ND INDUCT ARRAY 2 COIL 4.422UH SMD 1,875 - Immediate
1.89000 1 Cut Tape (CT)?
Alternate Packaging
DRQ Active 2 17.69µH 4.422µH ±20% 3.09A 1.55A 3.78A 1.89A 29.7 mOhm 118.8 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-4R7-R Datasheet DRQ73-4R7-R - Eaton 513-1241-6-ND INDUCT ARRAY 2 COIL 4.422UH SMD 1,875 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ Active 2 17.69µH 4.422µH ±20% 3.09A 1.55A 3.78A 1.89A 29.7 mOhm 118.8 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-100-R Datasheet DRQ73-100-R - Eaton 513-1244-2-ND INDUCT ARRAY 2 COIL 10.3UH SMD 1,350 - Immediate
0.80600 1,350 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 41.2µH 10.3µH ±20% 2.08A 1.04A 2.47A 1.24A 65.6 mOhm 262.3 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-100-R Datasheet DRQ73-100-R - Eaton 513-1244-1-ND INDUCT ARRAY 2 COIL 10.3UH SMD 1,895 - Immediate
1.89000 1 Cut Tape (CT)?
Alternate Packaging
DRQ Active 2 41.2µH 10.3µH ±20% 2.08A 1.04A 2.47A 1.24A 65.6 mOhm 262.3 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-100-R Datasheet DRQ73-100-R - Eaton 513-1244-6-ND INDUCT ARRAY 2 COIL 10.3UH SMD 1,895 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ Active 2 41.2µH 10.3µH ±20% 2.08A 1.04A 2.47A 1.24A 65.6 mOhm 262.3 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ74-470-R Datasheet DRQ74-470-R - Eaton 513-1270-2-ND INDUCT ARRAY 2 COIL 49.64UH SMD 3,300 - Immediate
0.83700 1,100 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 198.6µH 49.64µH ±20% 1.15A 573mA 1.41A 710mA 216 mOhm 865 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
DRQ74-470-R Datasheet DRQ74-470-R - Eaton 513-1270-1-ND INDUCT ARRAY 2 COIL 49.64UH SMD 3,557 - Immediate
1.97000 1 Cut Tape (CT)?
Alternate Packaging
DRQ Active 2 198.6µH 49.64µH ±20% 1.15A 573mA 1.41A 710mA 216 mOhm 865 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
DRQ74-470-R Datasheet DRQ74-470-R - Eaton 513-1270-6-ND INDUCT ARRAY 2 COIL 49.64UH SMD 3,557 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ Active 2 198.6µH 49.64µH ±20% 1.15A 573mA 1.41A 710mA 216 mOhm 865 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
DRQ74-150-R Datasheet DRQ74-150-R - Eaton 513-1268-2-ND INDUCT ARRAY 2 COIL 16.09UH SMD 2,200 - Immediate
0.83700 1,100 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 64.36µH 16.09µH ±20% 2.11A 1.05A 2.48A 1.24A 63.7 mOhm 255 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
DRQ74-150-R Datasheet DRQ74-150-R - Eaton 513-1268-1-ND INDUCT ARRAY 2 COIL 16.09UH SMD 2,524 - Immediate
1.97000 1 Cut Tape (CT)?
Alternate Packaging
DRQ Active 2 64.36µH 16.09µH ±20% 2.11A 1.05A 2.48A 1.24A 63.7 mOhm 255 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
Results per Page
Page 4/39
|< 2 3 4 5 6 >|

01:58:45 1/24/2017