Product Index > Inductors, Coils, Chokes > Arrays, Signal Transformers

Results: 959       959 Remaining
Manufacturer Packaging Series Part Status Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   959 Remaining
Results per Page
Page 2/39
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
   
SRF0703-2R2M Datasheet SRF0703-2R2M - Bourns Inc. SRF0703-2R2MCT-ND INDUCT ARRAY 2 COIL 2.2UH SMD 2,598 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 8.8µH 2.2µH ±20% 4.11A 2.06A 5.52A 2.76A 21.7 mOhm Max 132 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-2R2M Datasheet SRF0703-2R2M - Bourns Inc. SRF0703-2R2MDKR-ND INDUCT ARRAY 2 COIL 2.2UH SMD 2,598 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 8.8µH 2.2µH ±20% 4.11A 2.06A 5.52A 2.76A 21.7 mOhm Max 132 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF1260-220M Datasheet SRF1260-220M - Bourns Inc. SRF1260-220MTR-ND INDUCT ARRAY 2 COIL 22UH SMD 7,600 - Immediate
0.60480 400 Tape & Reel (TR)?
Alternate Packaging
SRF1260 Active 2 88µH 22µH ±20% 3.7A 1.84A 4.71A 2.36A 45.1 mOhm Max 172 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-220M Datasheet SRF1260-220M - Bourns Inc. SRF1260-220MCT-ND INDUCT ARRAY 2 COIL 22UH SMD 7,813 - Immediate
1.13000 1 Cut Tape (CT)?
Alternate Packaging
SRF1260 Active 2 88µH 22µH ±20% 3.7A 1.84A 4.71A 2.36A 45.1 mOhm Max 172 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-220M Datasheet SRF1260-220M - Bourns Inc. SRF1260-220MDKR-ND INDUCT ARRAY 2 COIL 22UH SMD 7,813 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1260 Active 2 88µH 22µH ±20% 3.7A 1.84A 4.71A 2.36A 45.1 mOhm Max 172 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-101M Datasheet SRF1260-101M - Bourns Inc. SRF1260-101MTR-ND INDUCT ARRAY 2 COIL 100UH SMD 7,600 - Immediate
0.60480 400 Tape & Reel (TR)?
Alternate Packaging
SRF1260 Active 2 400µH 100µH ±20% 1.78A 892mA 2.2A 1.1A 171 mOhm Max 656 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-101M Datasheet SRF1260-101M - Bourns Inc. SRF1260-101MCT-ND INDUCT ARRAY 2 COIL 100UH SMD 7,612 - Immediate
1.13000 1 Cut Tape (CT)?
Alternate Packaging
SRF1260 Active 2 400µH 100µH ±20% 1.78A 892mA 2.2A 1.1A 171 mOhm Max 656 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-101M Datasheet SRF1260-101M - Bourns Inc. SRF1260-101MDKR-ND INDUCT ARRAY 2 COIL 100UH SMD 7,612 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1260 Active 2 400µH 100µH ±20% 1.78A 892mA 2.2A 1.1A 171 mOhm Max 656 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-2R2Y Datasheet SRF1260-2R2Y - Bourns Inc. SRF1260-2R2YTR-ND INDUCT ARRAY 2 COIL 2.2UH SMD 1,200 - Immediate
0.60480 400 Tape & Reel (TR)?
Alternate Packaging
SRF1260 Active 2 8.8µH 2.2µH ±30% 10.9A 5.46A 15A 7.5A 8.5 mOhm Max 33.3 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-2R2Y Datasheet SRF1260-2R2Y - Bourns Inc. SRF1260-2R2YCT-ND INDUCT ARRAY 2 COIL 2.2UH SMD 1,287 - Immediate
1.13000 1 Cut Tape (CT)?
Alternate Packaging
SRF1260 Active 2 8.8µH 2.2µH ±30% 10.9A 5.46A 15A 7.5A 8.5 mOhm Max 33.3 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-2R2Y Datasheet SRF1260-2R2Y - Bourns Inc. SRF1260-2R2YDKR-ND INDUCT ARRAY 2 COIL 2.2UH SMD 1,287 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1260 Active 2 8.8µH 2.2µH ±30% 10.9A 5.46A 15A 7.5A 8.5 mOhm Max 33.3 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
DRQ73-150-R Datasheet DRQ73-150-R - Eaton 513-1245-2-ND INDUCT ARRAY 2 COIL 15.01UH SMD 6,750 - Immediate
0.70400 1,350 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 60.04µH 15.01µH ±20% 1.83A 916mA 2.05A 1.03A 84.4 mOhm 339 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-150-R Datasheet DRQ73-150-R - Eaton 513-1245-1-ND INDUCT ARRAY 2 COIL 15.01UH SMD 8,379 - Immediate
1.72000 1 Cut Tape (CT)?
Alternate Packaging
DRQ Active 2 60.04µH 15.01µH ±20% 1.83A 916mA 2.05A 1.03A 84.4 mOhm 339 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-150-R Datasheet DRQ73-150-R - Eaton 513-1245-6-ND INDUCT ARRAY 2 COIL 15.01UH SMD 8,379 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ Active 2 60.04µH 15.01µH ±20% 1.83A 916mA 2.05A 1.03A 84.4 mOhm 339 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
SRF1280-330M Datasheet SRF1280-330M - Bourns Inc. SRF1280-330MTR-ND INDUCT ARRAY 2 COIL 33UH SMD 10,000 - Immediate
0.78960 400 Tape & Reel (TR)?
Alternate Packaging
SRF1280 Active 2 132µH 33µH ±20% 3.23A 1.61A 6.22A 3.11A 66.4 mOhm Max 265 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-330M Datasheet SRF1280-330M - Bourns Inc. SRF1280-330MCT-ND INDUCT ARRAY 2 COIL 33UH SMD 10,599 - Immediate
1.37000 1 Cut Tape (CT)?
Alternate Packaging
SRF1280 Active 2 132µH 33µH ±20% 3.23A 1.61A 6.22A 3.11A 66.4 mOhm Max 265 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
SRF1280-330M Datasheet SRF1280-330M - Bourns Inc. SRF1280-330MDKR-ND INDUCT ARRAY 2 COIL 33UH SMD 10,599 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1280 Active 2 132µH 33µH ±20% 3.23A 1.61A 6.22A 3.11A 66.4 mOhm Max 265 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.315" (8.00mm)
DRQ73-4R7-R Datasheet DRQ73-4R7-R - Eaton 513-1241-2-ND INDUCT ARRAY 2 COIL 4.422UH SMD 1,350 - Immediate
0.80600 1,350 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 17.69µH 4.422µH ±20% 3.09A 1.55A 3.78A 1.89A 29.7 mOhm 118.8 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-4R7-R Datasheet DRQ73-4R7-R - Eaton 513-1241-1-ND INDUCT ARRAY 2 COIL 4.422UH SMD 1,875 - Immediate
1.89000 1 Cut Tape (CT)?
Alternate Packaging
DRQ Active 2 17.69µH 4.422µH ±20% 3.09A 1.55A 3.78A 1.89A 29.7 mOhm 118.8 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ73-4R7-R Datasheet DRQ73-4R7-R - Eaton 513-1241-6-ND INDUCT ARRAY 2 COIL 4.422UH SMD 1,875 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ Active 2 17.69µH 4.422µH ±20% 3.09A 1.55A 3.78A 1.89A 29.7 mOhm 118.8 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.140" (3.55mm)
DRQ74-470-R Datasheet DRQ74-470-R - Eaton 513-1270-2-ND INDUCT ARRAY 2 COIL 49.64UH SMD 3,300 - Immediate
0.83700 1,100 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 198.6µH 49.64µH ±20% 1.15A 573mA 1.41A 710mA 216 mOhm 865 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
DRQ74-470-R Datasheet DRQ74-470-R - Eaton 513-1270-1-ND INDUCT ARRAY 2 COIL 49.64UH SMD 3,557 - Immediate
1.97000 1 Cut Tape (CT)?
Alternate Packaging
DRQ Active 2 198.6µH 49.64µH ±20% 1.15A 573mA 1.41A 710mA 216 mOhm 865 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
DRQ74-470-R Datasheet DRQ74-470-R - Eaton 513-1270-6-ND INDUCT ARRAY 2 COIL 49.64UH SMD 3,557 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
DRQ Active 2 198.6µH 49.64µH ±20% 1.15A 573mA 1.41A 710mA 216 mOhm 865 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
DRQ74-330-R Datasheet DRQ74-330-R - Eaton 513-1269-2-ND INDUCT ARRAY 2 COIL 33.01UH SMD 2,200 - Immediate
0.83700 1,100 Tape & Reel (TR)?
Alternate Packaging
DRQ Active 2 132µH 33.01µH ±20% 1.41A 702mA 1.73A 870mA 143 mOhm 574 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
DRQ74-330-R Datasheet DRQ74-330-R - Eaton 513-1269-1-ND INDUCT ARRAY 2 COIL 33.01UH SMD 2,805 - Immediate
1.97000 1 Cut Tape (CT)?
Alternate Packaging
DRQ Active 2 132µH 33.01µH ±20% 1.41A 702mA 1.73A 870mA 143 mOhm 574 mOhm Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.175" (4.45mm)
Results per Page
Page 2/39
|< 1 2 3 4 5 >|

13:36:35 1/18/2017