Product Index > Inductors, Coils, Chokes > Arrays, Signal Transformers

Results: 2,284       2,284 Remaining
Manufacturer Packaging Series Part Status Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,284 Remaining
Results per Page
Page 10/92
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
   
SRF0703-3R3M Datasheet SRF0703-3R3M - Bourns Inc. SRF0703-3R3MTR-ND INDUCT ARRAY 2 COIL 3.3UH SMD 4,500 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 13.2µH 3.3µH ±20% 3.31A 1.66A 4.22A 2.11A 31.6 mOhm Max 182 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-3R3M Datasheet SRF0703-3R3M - Bourns Inc. SRF0703-3R3MCT-ND INDUCT ARRAY 2 COIL 3.3UH SMD 4,773 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 13.2µH 3.3µH ±20% 3.31A 1.66A 4.22A 2.11A 31.6 mOhm Max 182 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-3R3M Datasheet SRF0703-3R3M - Bourns Inc. SRF0703-3R3MDKR-ND INDUCT ARRAY 2 COIL 3.3UH SMD 4,773 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 13.2µH 3.3µH ±20% 3.31A 1.66A 4.22A 2.11A 31.6 mOhm Max 182 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-8R2M Datasheet SRF0703-8R2M - Bourns Inc. SRF0703-8R2MTR-ND INDUCT ARRAY 2 COIL 8.2UH SMD 3,000 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 32.8µH 8.2µH ±20% 2.19A 1.1A 2.66A 1.33A 77.2 mOhm Max 306 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-8R2M Datasheet SRF0703-8R2M - Bourns Inc. SRF0703-8R2MCT-ND INDUCT ARRAY 2 COIL 8.2UH SMD 4,439 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 32.8µH 8.2µH ±20% 2.19A 1.1A 2.66A 1.33A 77.2 mOhm Max 306 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-8R2M Datasheet SRF0703-8R2M - Bourns Inc. SRF0703-8R2MDKR-ND INDUCT ARRAY 2 COIL 8.2UH SMD 4,439 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 32.8µH 8.2µH ±20% 2.19A 1.1A 2.66A 1.33A 77.2 mOhm Max 306 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-471M Datasheet SRF0703-471M - Bourns Inc. SRF0703-471MTR-ND INDUCT ARRAY 2 COIL 470UH SMD 3,000 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 1.88mH 470µH ±20% 350mA 173mA 370mA 180mA 2.82 Ohm Max 11.22 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-471M Datasheet SRF0703-471M - Bourns Inc. SRF0703-471MCT-ND INDUCT ARRAY 2 COIL 470UH SMD 3,877 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 1.88mH 470µH ±20% 350mA 173mA 370mA 180mA 2.82 Ohm Max 11.22 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-471M Datasheet SRF0703-471M - Bourns Inc. SRF0703-471MDKR-ND INDUCT ARRAY 2 COIL 470UH SMD 3,877 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 1.88mH 470µH ±20% 350mA 173mA 370mA 180mA 2.82 Ohm Max 11.22 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-680M Datasheet SRF0703-680M - Bourns Inc. SRF0703-680MTR-ND INDUCT ARRAY 2 COIL 68UH SMD 1,500 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 272µH 68µH ±20% 890mA 444mA 960mA 480mA 507 mOhm Max 1.92 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-680M Datasheet SRF0703-680M - Bourns Inc. SRF0703-680MCT-ND INDUCT ARRAY 2 COIL 68UH SMD 2,533 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 272µH 68µH ±20% 890mA 444mA 960mA 480mA 507 mOhm Max 1.92 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-680M Datasheet SRF0703-680M - Bourns Inc. SRF0703-680MDKR-ND INDUCT ARRAY 2 COIL 68UH SMD 2,533 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 272µH 68µH ±20% 890mA 444mA 960mA 480mA 507 mOhm Max 1.92 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-821M Datasheet SRF0703-821M - Bourns Inc. SRF0703-821MTR-ND INDUCT ARRAY 2 COIL 820UH SMD 1,500 - Immediate
0.33250 1,500 Tape & Reel (TR)?
Alternate Packaging
SRF0703 Active 2 3.28mH 820µH ±20% 270mA 134mA 280mA 140mA 5.01 Ohm Max 20.07 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-821M Datasheet SRF0703-821M - Bourns Inc. SRF0703-821MCT-ND INDUCT ARRAY 2 COIL 820UH SMD 2,182 - Immediate
0.78000 1 Cut Tape (CT)?
Alternate Packaging
SRF0703 Active 2 3.28mH 820µH ±20% 270mA 134mA 280mA 140mA 5.01 Ohm Max 20.07 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703-821M Datasheet SRF0703-821M - Bourns Inc. SRF0703-821MDKR-ND INDUCT ARRAY 2 COIL 820UH SMD 2,182 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF0703 Active 2 3.28mH 820µH ±20% 270mA 134mA 280mA 140mA 5.01 Ohm Max 20.07 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703A-100M Datasheet SRF0703A-100M - Bourns Inc. SRF0703A-100MTR-ND INDUCT ARRAY 2 COIL 10UH SMD 3,000 - Immediate
0.38570 1,500 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q200, SRF0703A Active 2 39.6µH 10µH ±20% 2.08A 1.04A 2.47A 1.24A 82.6 mOhm Max 342 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703A-100M Datasheet SRF0703A-100M - Bourns Inc. SRF0703A-100MCT-ND INDUCT ARRAY 2 COIL 10UH SMD 4,355 - Immediate
0.91000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q200, SRF0703A Active 2 39.6µH 10µH ±20% 2.08A 1.04A 2.47A 1.24A 82.6 mOhm Max 342 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF0703A-100M Datasheet SRF0703A-100M - Bourns Inc. SRF0703A-100MDKR-ND INDUCT ARRAY 2 COIL 10UH SMD 4,355 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q200, SRF0703A Active 2 39.6µH 10µH ±20% 2.08A 1.04A 2.47A 1.24A 82.6 mOhm Max 342 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.299" L x 0.299" W (7.60mm x 7.60mm) 0.142" (3.60mm)
SRF1260-221M Datasheet SRF1260-221M - Bourns Inc. SRF1260-221MTR-ND INDUCT ARRAY 2 COIL 220UH SMD 4,400 - Immediate
0.60480 400 Tape & Reel (TR)?
Alternate Packaging
SRF1260 Active 2 880µH 220µH ±20% 1.19A 594mA 1.51A 755mA 354 mOhm Max 1.416 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-221M Datasheet SRF1260-221M - Bourns Inc. SRF1260-221MCT-ND INDUCT ARRAY 2 COIL 220UH SMD 4,530 - Immediate
1.13000 1 Cut Tape (CT)?
Alternate Packaging
SRF1260 Active 2 880µH 220µH ±20% 1.19A 594mA 1.51A 755mA 354 mOhm Max 1.416 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-221M Datasheet SRF1260-221M - Bourns Inc. SRF1260-221MDKR-ND INDUCT ARRAY 2 COIL 220UH SMD 4,530 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1260 Active 2 880µH 220µH ±20% 1.19A 594mA 1.51A 755mA 354 mOhm Max 1.416 Ohm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-4R7Y Datasheet SRF1260-4R7Y - Bourns Inc. SRF1260-4R7YTR-ND INDUCT ARRAY 2 COIL 4.7UH SMD 2,400 - Immediate
0.60480 400 Tape & Reel (TR)?
Alternate Packaging
SRF1260 Active 2 18.8µH 4.7µH ±30% 7.18A 3.59A 9.71A 4.86A 13.7 mOhm Max 47.9 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-4R7Y Datasheet SRF1260-4R7Y - Bourns Inc. SRF1260-4R7YCT-ND INDUCT ARRAY 2 COIL 4.7UH SMD 3,214 - Immediate
1.13000 1 Cut Tape (CT)?
Alternate Packaging
SRF1260 Active 2 18.8µH 4.7µH ±30% 7.18A 3.59A 9.71A 4.86A 13.7 mOhm Max 47.9 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-4R7Y Datasheet SRF1260-4R7Y - Bourns Inc. SRF1260-4R7YDKR-ND INDUCT ARRAY 2 COIL 4.7UH SMD 3,214 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SRF1260 Active 2 18.8µH 4.7µH ±30% 7.18A 3.59A 9.71A 4.86A 13.7 mOhm Max 47.9 mOhm Max Shielded -40°C ~ 125°C Surface Mount Nonstandard 0.492" L x 0.492" W (12.50mm x 12.50mm) 0.244" (6.20mm)
SRF1260-3R3Y Datasheet SRF1260-3R3Y - Bourns Inc.