Product Index > Fans, Thermal Management > DC Fans

Results: 11,404       11,404 Remaining
Manufacturer Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   11,404 Remaining
Results per Page
Page 2/457
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
ME40101V1-000U-G99 Datasheet ME40101V1-000U-G99 - Sunon Fans 259-1580-ND FAN AXIAL 40X10MM 12VDC WIRE 9,295 - Immediate
6.64000 1 DR MagLev® Active 12VDC Square - 40mm L x 40mm H 10.00mm 8.0 CFM (0.226m³/min) 0.190 in H2O (47.3 Pa) Vapo-Bearing™ Tubeaxial Speed Sensor (Tach) 32 dB(A) 1.08W 7000 RPM 3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) CE, CUR, TUV, UL 0.03 lb (13.61g)
KDE1204PFV3 11.MS.B981.A.GN Datasheet KDE1204PFV3 11.MS.B981.A.GN - Sunon Fans 259-1398-ND FAN AXIAL 40X10MM 12VDC WIRE 2,053 - Immediate
6.67000 1 MagLev® Active 12VDC Square - 40mm L x 40mm H 10.00mm 4.9 CFM (0.139m³/min) 0.100 in H2O (24.9 Pa) Vapo-Bearing™ Tubeaxial
-
20 dB(A) 0.60W 5500 RPM 2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) CE, CUR, TUV, UL 0.04 lb (18.14g)
FAD1-04010CBLW11 Datasheet FAD1-04010CBLW11 - Qualtek Q611-ND FAN AXIAL 40X10MM 12VDC WIRE 2,464 - Immediate
6.70000 1 FAD1-04010 Active 12VDC Square - 40mm L x 40mm H 10.00mm 4.2 CFM (0.119m³/min) 0.060 in H2O (14.9 Pa) Ball Tubeaxial
-
21 dB(A) 0.72W 4200 RPM 2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) CE, TUV, UL 0.037 lb (16.78g)
FAD1-04010BBLW11 Datasheet FAD1-04010BBLW11 - Qualtek Q608-ND FAN AXIAL 40X10MM BALL 5VDC WIRE 1,990 - Immediate
6.70000 1 FAD1-04010 Active 5VDC Square - 40mm L x 40mm H 10.00mm 4.2 CFM (0.119m³/min) 0.060 in H2O (14.9 Pa) Ball Tubeaxial
-
21 dB(A) 0.35W 4200 RPM 2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) CE, TUV, UL 0.037 lb (16.78g)
AUB0524VHD Datasheet AUB0524VHD - Delta Electronics 603-1359-ND FAN AXIAL 50X20MM 24VDC WIRE 1,456 - Immediate
6.72000 1 AUB Active 24VDC Square - 50mm L x 50mm H 20.00mm 20.3 CFM (0.575m³/min) 0.303 in H2O (75.5 Pa) Superflo Tubeaxial
-
40.5 dB(A) 2.40W 7000 RPM 2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C) CE, CSA, UL, VDE 0.084 lb (38.1g)
KDE1205PFVX.11.MS.A.GN Datasheet KDE1205PFVX.11.MS.A.GN - Sunon Fans 259-1356-ND FAN AXIAL 50X10MM 12VDC WIRE 4,905 - Immediate
6.74000 1 MagLev® Active 12VDC Square - 50mm L x 50mm H 10.00mm 15.2 CFM (0.430m³/min) 0.180 in H2O (44.8 Pa) Vapo-Bearing™ Tubeaxial
-
35 dB(A) 2.00W 6100 RPM 2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) CE, CUR, TUV, UL 0.044 lb (19.96g)
ASB0312HA-AF00 Datasheet ASB0312HA-AF00 - Delta Electronics 603-1723-ND FAN AXIAL 30X10MM 12VDC WIRE 2,085 - Immediate
6.96000 1 ASB Active 12VDC Square - 30mm L x 30mm H 10.00mm 4.3 CFM (0.122m³/min) 0.220 in H2O (54.8 Pa) Sleeve Tubeaxial Speed Sensor (Tach) 30 dB(A) 0.96W 11000 RPM 3 Wire Leads
-
-
CE, UR, VDE
-
ASB0312LA-CF00 Datasheet ASB0312LA-CF00 - Delta Electronics 603-1728-ND FAN AXIAL 30X10MM 12VDC WIRE 714 - Immediate
6.96000