Product Index > Fans, Thermal Management > DC Fans

Results: 11,404       11,404 Remaining
Manufacturer Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   11,404 Remaining
Results per Page
Page 19/457
|< 17 18 19 20 21 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
OD8038-24HBVXC10A Datasheet OD8038-24HBVXC10A - Orion Fans 1053-1271-ND FAN AXIAL 80X38MM 24VDC WIRE 1,631 - Immediate
21.78000 1 OD8038 Active 24VDC Square - 80mm L x 80mm H 38mm 99.0 CFM (2.80m³/min) 0.810 in H2O (201.8 Pa) Ball Tubeaxial PWM Control; Speed Sensor (Tach) 57 dB 13.0W 6300 RPM 4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) UR
-
OD8038-48HBVXC10A Datasheet OD8038-48HBVXC10A - Orion Fans 1053-1273-ND FAN AXIAL 80X38MM 48VDC WIRE 1,105 - Immediate
21.78000 1 OD8038 Active 48VDC Square - 80mm L x 80mm H 38mm 99.0 CFM (2.80m³/min) 0.810 in H2O (201.8 Pa) Ball Tubeaxial PWM Control; Speed Sensor (Tach) 57 dB 14.0W 6300 RPM 4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) TUV, UR
-
OD9238-24HBVXC10A Datasheet OD9238-24HBVXC10A - Orion Fans 1053-1288-ND FAN AXIAL 92.5X38MM 24VDC WIRE 559 - Immediate
21.78000 1 OD9238 Active 24VDC Square - 92.5mm L x 92.5mm H 38mm 135.0 CFM (3.82m³/min) 0.740 in H2O (184.3 Pa) Ball Tubeaxial PWM Control; Speed Sensor (Tach) 58 dB 16.0W 5400 RPM 4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) TUV, UR
-
OD1232-48HB Datasheet OD1232-48HB - Orion Fans 1053-1140-ND FAN AXIAL 120X32MM 48VDC WIRE 148 - Immediate
21.78000 1 OD1232 Active 48VDC Square - 120mm L x 120mm H 32.00mm 120.0 CFM (3.39m³/min) 0.420 in H2O (104.6 Pa) Ball Tubeaxial
-
51 dB
-
3750 RPM 2 Wire Leads
-
-4 ~ 176°F (-20 ~ 80°C) TUV, UR
-
UB5U3-500 Datasheet UB5U3-500 - Sunon Fans 259-1530-ND FAN BLOWER 30X3MM VAPO 5VDC WIRE 4,200 - Immediate
21.98000 1 Mighty Mini Active 5VDC Square - 30mm L x 30mm H 3.00mm 0.630 CFM (0.018m³/min) 0.354 in H2O (88.2 Pa) Vapo-Bearing™ Blower Speed Sensor (Tach) 39.2 dB(A) 0.36W 9500 RPM 3 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.005 lb (2.27g)
PMD2412PMB1-A(2).GN Datasheet PMD2412PMB1-A(2).GN - Sunon Fans 259-1645-ND FAN AXIAL 120X38MM 24VDC WIRE 395 - Immediate
22.00000 1 MagLev® Active 24VDC Square - 120mm L x 120mm H 38mm 190.0 CFM (5.38m³/min) 0.650 in H2O (161.9 Pa) Ball Tubeaxial
-
54 dB(A) 18.2W 4200 RPM 2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) CE, CUR, TUV, UL 0.728 lb (330.22g)
PMD1204PQB1-A.(2).U.F.GN Datasheet PMD1204PQB1-A.(2).U.F.GN - Sunon Fans 259-1370-ND FAN AXIAL 40X28MM 12VDC WIRE 773 - Immediate
22.17000 1 MagLev® Active 12VDC Square - 40mm L x 40mm H 28.00mm 24.0 CFM (0.680m³/min) 1.340 in H2O (333.8 Pa) Ball Tubeaxial Speed Sensor (Tach) 55.5 dB(A) 8.60W 15000 RPM 3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) CE, CUR, TUV, UL 0.101 lb (45.81g)
8412NME Datasheet 8412NME - ebm-papst Inc. 381-2584-ND FAN AXIAL 80X25.4MM 12VDC WIRE 528 - Immediate
23.11000