Product Index > Fans, Thermal Management > DC Fans

Results: 11,401       11,401 Remaining
Manufacturer Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   11,401 Remaining
Results per Page
Page 18/457
|< 16 17 18 19 20 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
UF3C3-700 Datasheet UF3C3-700 - Sunon Fans 259-1522-ND FAN AXIAL 12X3MM VAPO 3VDC WIRE 1,056 - Immediate
19.62000 1 Mighty Mini Active 3VDC Square - 12mm L x 12mm H 3.00mm 0.210 CFM (0.006m³/min) 0.076 in H2O (18.9 Pa) Vapo-Bearing™ Tubeaxial
-
28.3 dB(A) 0.30W 16500 RPM 2 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.002 lb (0.91g)
UF3F3-700 Datasheet UF3F3-700 - Sunon Fans 259-1523-ND FAN AXIAL 15X3MM VAPO 3VDC WIRE 762 - Immediate
19.62000 1 Mighty Mini Active 3VDC Square - 15mm L x 15mm H 3.00mm 0.309 CFM (0.009m³/min) 0.082 in H2O (20.4 Pa) Vapo-Bearing™ Tubeaxial
-
30 dB(A) 0.10W 14500 RPM 2 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.002 lb (0.91g)
UB3H3-700 Datasheet UB3H3-700 - Sunon Fans 259-1529-ND FAN BLOWER 17X3MM VAPO 3VDC WIRE 484 - Immediate
19.62000 1 Mighty Mini Active 3VDC Square - 17mm L x 17mm H 3.00mm 0.218 CFM (0.006m³/min) 0.162 in H2O (40.3 Pa) Vapo-Bearing™ Blower
-
32.6 dB(A) 0.10W 12500 RPM 2 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) CE 0.002 lb (0.91g)
FFB0812SH Datasheet FFB0812SH - Delta Electronics 603-1055-ND FAN AXIAL 80X25.4MM 12VDC WIRE 754 - Immediate
19.91000 1 FFB Active 12VDC Square - 80mm L x 80mm H 25.40mm 67.0 CFM (1.89m³/min) 0.392 in H2O (97.6 Pa) Ball Tubeaxial
-
48.6 dB(A) 6.00W 4500 RPM 2 Wire Leads
-
-
CE, CSA, UL, VDE 0.253 lb (114.76g)
AFB0624EH-SP50 Datasheet AFB0624EH-SP50 - Delta Electronics 603-1803-ND FAN AXIAL 60X25MM 24VDC WIRE 267 - Immediate
20.13000 1 AFB Active 24VDC Square - 60mm L x 60mm H 25mm
-
-
Ball Tubeaxial PWM Control; Speed Sensor (Tach)
-
-
-
4 Wire Leads
-
-
-
-
FFB0812VH-T500 Datasheet FFB0812VH-T500 - Delta Electronics 603-1219-ND FAN AXIAL 80X25.4MM 12VDC WIRE 1,101 - Immediate
20.46000 1 FFB Active 12VDC Square - 80mm L x 80mm H 25.40mm 54.6 CFM (1.54m³/min) 0.291 in H2O (72.5 Pa) Ball Tubeaxial
-
45.4 dB(A) 4.08W 4000 RPM 2 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 140°F (-10 ~ 60°C) CE, CSA, UL, VDE 0.253 lb (114.76g)
AFC0612DE-AF00 Datasheet AFC0612DE-AF00 - Delta Electronics 603-1158-ND FAN AXIAL 60X38MM 12VDC WIRE 1,388 - Immediate
20.68000 1 AFC Active 12VDC Square - 60mm L x 60mm H 38mm 66.7 CFM (1.89m³/min) 1.739 in H2O (433.2 Pa) Ball Tubeaxial PWM Control; Speed Sensor (Tach) 61.5 dB(A) 18.0W 12000 RPM 4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C) CE, TUV, UL 0.258 lb (117.03g)
OD1238-24HBIP55 Datasheet OD1238-24HBIP55 - Orion Fans 1053-1569-ND FAN AXIAL 120X38.5MM 24VDC WIRE 227 - Immediate
20.69000 1 OD1238 Active 24VDC Square - 120mm L x 120mm H 38.5mm 105.0 CFM (2.97m³/min) 0.240 in H2O (59.8 Pa) Ball Tubeaxial
-
43 dB 7.00W 2800 RPM 2 Wire Leads IP55 - Dust Protected, Water Resistant 14 ~ 158°F (-10 ~ 70°C) TUV, UR
-
414H Datasheet 414H - ebm-papst Inc. 381-2464-ND FAN AXIAL 40X20MM 24VDC WIRE 1,377 - Immediate
20.90000 1 400 Active 24VDC Square - 40mm L x 40mm H 20.00mm 7.9 CFM (0.224m³/min)
-
Sintec Tubeaxial
-
29 dB(A) 1.60W 8100 RPM 2 Wire Leads
-
-4 ~ 140°F (-20 ~ 60°C) CSA, UL, VDE 0.059 lb (26.76g)
OD1238-24HBXC Datasheet OD1238-24HBXC - Orion Fans 1053-1158-ND FAN AXIAL 120X38.5MM 24VDC WIRE 579 - Immediate
20.98000 1 OD1238 Active 24VDC Square - 120mm L x 120mm H 38.5mm 200.0 CFM (5.66m³/min) 0.640 in H2O (159.4 Pa) Ball Tubeaxial
-
61 dB 19.0W 4300 RPM 2 Wire Leads