Product Index > Discrete Semiconductor Products > Transistors - IGBTs - Single

Results: 1,251       1,251 Remaining
Manufacturer Packaging Series Part Status IGBT Type Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Current - Collector Pulsed (Icm) Vce(on) (Max) @ Vge, Ic Power - Max Switching Energy Input Type Gate Charge Td (on/off) @ 25°C Test Condition Reverse Recovery Time (trr) Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,251 Remaining
Results per Page
Page 1/51
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status IGBT Type Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Current - Collector Pulsed (Icm) Vce(on) (Max) @ Vge, Ic Power - Max Switching Energy Input Type Gate Charge Td (on/off) @ 25°C Test Condition Reverse Recovery Time (trr) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
HGTD1N120BNS9A Datasheet HGTD1N120BNS9A - Fairchild/ON Semiconductor HGTD1N120BNS9ATR-ND IGBT 1200V 5.3A 60W TO252AA 7,500 - Immediate
35,000 - Factory Stock
?
0.54726 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active NPT 1200V 5.3A 6A 2.9V @ 15V, 1A 60W 70µJ (on), 90µJ (off) Standard 14nC 15ns/67ns 960V, 1A, 82 Ohm, 15V
-
-55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252AA
HGTD1N120BNS9A Datasheet HGTD1N120BNS9A - Fairchild/ON Semiconductor HGTD1N120BNS9ACT-ND IGBT 1200V 5.3A 60W TO252AA 8,428 - Immediate
35,000 - Factory Stock
?
1.33000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPT 1200V 5.3A 6A 2.9V @ 15V, 1A 60W 70µJ (on), 90µJ (off) Standard 14nC 15ns/67ns 960V, 1A, 82 Ohm, 15V
-
-55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252AA
HGTD1N120BNS9A Datasheet HGTD1N120BNS9A - Fairchild/ON Semiconductor HGTD1N120BNS9ADKR-ND IGBT 1200V 5.3A 60W TO252AA 8,428 - Immediate
35,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPT 1200V 5.3A 6A 2.9V @ 15V, 1A 60W 70µJ (on), 90µJ (off) Standard 14nC 15ns/67ns 960V, 1A, 82 Ohm, 15V
-
-55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252AA
FGD3440G2_F085 Datasheet FGD3440G2_F085 - Fairchild/ON Semiconductor FGD3440G2_F085TR-ND IGBT 400V 26.9A 166W DPAK 10,000 - Immediate
0.78232 2,500 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101, EcoSPARK® Active
-
400V 26.9A
-
1.2V @ 4V, 6A 166W
-
Logic 24nC -/5.3µs 300V, 6.5A, 1 kOhm, 5V
-
-40°C ~ 175°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252AA
FGD3440G2_F085 Datasheet FGD3440G2_F085 - Fairchild/ON Semiconductor FGD3440G2_F085CT-ND IGBT 400V 26.9A 166W DPAK 12,339 - Immediate
1.76000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101, EcoSPARK® Active
-
400V 26.9A
-
1.2V @ 4V, 6A 166W
-
Logic 24nC -/5.3µs 300V, 6.5A, 1 kOhm, 5V
-
-40°C ~ 175°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252AA
FGD3440G2_F085 Datasheet FGD3440G2_F085 - Fairchild/ON Semiconductor FGD3440G2_F085DKR-ND IGBT 400V 26.9A 166W DPAK 12,339 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q101, EcoSPARK® Active
-
400V 26.9A
-
1.2V @ 4V, 6A 166W
-
Logic 24nC -/5.3µs 300V, 6.5A, 1 kOhm, 5V
-
-40°C ~ 175°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252AA
ISL9V5036S3ST Datasheet ISL9V5036S3ST - Fairchild/ON Semiconductor ISL9V5036S3STTR-ND IGBT 390V 46A 250W TO263AB 12,800 - Immediate
1.78085 800 Tape & Reel (TR)?
Alternate Packaging
EcoSPARK® Active
-
390V 46A
-
1.6V @ 4V, 10A 250W
-
Logic 32nC -/10.8µs 300V, 1 kOhm, 5V
-
-40°C ~ 175°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB TO-263AB
ISL9V5036S3ST Datasheet ISL9V5036S3ST - Fairchild/ON Semiconductor ISL9V5036S3STCT-ND IGBT 390V 46A 250W TO263AB 13,910 - Immediate
2.93000 1 Cut Tape (CT)?
Alternate Packaging
EcoSPARK® Active
-
390V 46A
-
1.6V @ 4V, 10A 250W
-
Logic 32nC -/10.8µs 300V, 1 kOhm, 5V
-
-40°C ~ 175°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB TO-263AB
ISL9V5036S3ST Datasheet ISL9V5036S3ST - Fairchild/ON Semiconductor ISL9V5036S3STDKR-ND IGBT 390V 46A 250W TO263AB 13,910 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
EcoSPARK® Active
-
390V 46A
-
1.6V @ 4V, 10A 250W
-
Logic 32nC -/10.8µs 300V, 1 kOhm, 5V
-
-40°C ~ 175°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB TO-263AB
STGP19NC60HD Datasheet STGP19NC60HD - STMicroelectronics 497-8809-5-ND IGBT 600V 40A 130W TO220 4,978 - Immediate
2.09000 1 Tube? PowerMESH™ Active
-
600V 40A 60A 2.5V @ 15V, 12A 130W 85µJ (on), 189µJ (off) Standard 53nC 25ns/97ns 390V, 12A, 10 Ohm, 15V 31ns -55°C ~ 150°C (TJ) Through Hole TO-220-3 TO-220
STGB20NB37LZT4 Datasheet STGB20NB37LZT4 - STMicroelectronics 497-6567-2-ND IGBT 425V 40A 200W D2PAK 2,000 - Immediate
2.61800 1,000 Tape & Reel (TR)?
Alternate Packaging
PowerMESH™ Active
-
425V 40A 80A 2V @ 4.5V, 20A 200W 11.8mJ (off) Standard 51nC 2.3µs/2µs 250V, 20A, 1 kOhm, 4.5V
-
-55°C ~ 175°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
STGB20NB37LZT4 Datasheet STGB20NB37LZT4 - STMicroelectronics 497-6567-1-ND IGBT 425V 40A 200W D2PAK 2,657 - Immediate
5.10000 1 Cut Tape (CT)?
Alternate Packaging
PowerMESH™ Active
-
425V 40A 80A 2V @ 4.5V, 20A 200W 11.8mJ (off) Standard 51nC 2.3µs/2µs 250V, 20A, 1 kOhm, 4.5V
-
-55°C ~ 175°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
STGB20NB37LZT4 Datasheet STGB20NB37LZT4 - STMicroelectronics 497-6567-6-ND IGBT 425V 40A 200W D2PAK 2,657 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PowerMESH™ Active
-
425V 40A 80A 2V @ 4.5V, 20A 200W 11.8mJ (off) Standard 51nC 2.3µs/2µs 250V, 20A, 1 kOhm, 4.5V
-
-55°C ~ 175°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
FGH40N60SMDF Datasheet FGH40N60SMDF - Fairchild/ON Semiconductor FGH40N60SMDF-ND IGBT 600V 80A 349W TO247 1,800 - Immediate
4.37000 1 Tube?
-
Active Field Stop 600V 80A 120A 2.5V @ 15V, 40A 349W 1.3mJ (on), 260µJ (off) Standard 119nC 12ns/92ns 400V, 40A, 6 Ohm, 15V 90ns -55°C ~ 175°C (TJ) Through Hole TO-247-3 TO-247-3
APT25GT120BRG Datasheet APT25GT120BRG - Microsemi Corporation APT25GT120BRG-ND IGBT 1200V 54A 347W TO247 1,321 - Immediate
7.40000 1 Tube? Thunderbolt IGBT® Active NPT 1200V 54A 75A 3.7V @ 15V, 25A 347W 930µJ (on), 720µJ (off) Standard 170nC 14ns/150ns 800V, 25A, 5 Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247 [B]
IXXH80N65B4H1 Datasheet IXXH80N65B4H1 - IXYS IXXH80N65B4H1-ND IGBT 650V 160A 625W TO247AD 1,100 - Immediate
8.75000 1 Tube? GenX4™, XPT™ Active PT 650V 160A 430A 2V @ 15V, 80A 625W 3.77mJ (on), 1.2mJ (off) Standard 120nC 38ns/120ns 400V, 80A, 3 Ohm, 15V 150ns -55°C ~ 175°C (TJ) Through Hole TO-247-3 TO-247 (IXXH)
IXGH16N170 Datasheet IXGH16N170 - IXYS IXGH16N170-ND IGBT 1700V 32A 190W TO247AD 217 - Immediate
10.48000 1 Tube?
-
Active NPT 1700V 32A 80A 3.5V @ 15V, 16A 190W 9.3mJ (off) Standard 78nC 45ns/400ns 1360V, 16A, 10 Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247AD (IXGH)
IXBH16N170 Datasheet IXBH16N170 - IXYS IXBH16N170-ND IGBT 1700V 40A 250W TO247AD 536 - Immediate
12.08000 1 Bulk? BIMOSFET™ Active
-
1700V 40A 120A 3.3V @ 15V, 16A 250W
-
Standard 72nC
-
-
1.32µs -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247AD (IXBH)
APT25GP120BDQ1G Datasheet APT25GP120BDQ1G - Microsemi Corporation APT25GP120BDQ1G-ND IGBT 1200V 69A 417W TO247 443 - Immediate
12.91000 1 Tube? POWER MOS 7® Active PT 1200V 69A 90A 3.9V @ 15V, 25A 417W 500µJ (on), 440µJ (off) Standard 110nC 12ns/70ns 600V, 25A, 5 Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247 [B]
IXGT32N170 T&R Datasheet IXGT32N170 T&R - IXYS IXGT32N170TR-ND IGBT 1700V 75A 350W TO268 400 - Immediate
13.39200 400 Tape & Reel (TR)?
Alternate Packaging
-
Active NPT 1700V 75A 200A 3.3V @ 15V, 32A 350W 11mJ (off) Standard 155nC 45ns/270ns 1020V, 32A, 2.7 Ohm, 15V
-
-55°C ~ 150°C (TJ) Surface Mount TO-268-3, D³Pak (2 Leads + Tab), TO-268AA TO-268
IXGT32N170 T&R Datasheet IXGT32N170 T&R - IXYS IXGT32N170CT-ND IGBT 1700V 75A 350W TO268 596 - Immediate
19.58000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPT 1700V 75A 200A 3.3V @ 15V, 32A 350W 11mJ (off) Standard 155nC 45ns/270ns 1020V, 32A, 2.7 Ohm, 15V
-
-55°C ~ 150°C (TJ) Surface Mount TO-268-3, D³Pak (2 Leads + Tab), TO-268AA TO-268
IXGT32N170 T&R Datasheet IXGT32N170 T&R - IXYS IXGT32N170DKR-ND IGBT 1700V 75A 350W TO268 596 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPT 1700V 75A 200A 3.3V @ 15V, 32A 350W 11mJ (off) Standard 155nC 45ns/270ns 1020V, 32A, 2.7 Ohm, 15V
-
-55°C ~ 150°C (TJ) Surface Mount TO-268-3, D³Pak (2 Leads + Tab), TO-268AA TO-268
IXGH32N170 Datasheet IXGH32N170 - IXYS IXGH32N170-ND IGBT 1700V 75A 350W TO247AD 981 - Immediate
18.39000 1 Tube?
-
Active NPT 1700V 75A 200A 3.3V @ 15V, 32A 350W 11mJ (off) Standard 155nC 45ns/270ns 1020V, 32A, 2.7 Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247AD (IXGH)
IXBH42N170 Datasheet IXBH42N170 - IXYS IXBH42N170-ND IGBT 1700V 80A 360W TO247 289 - Immediate
20.50000 1 Bulk? BIMOSFET™ Active
-
1700V 80A 300A 2.8V @ 15V, 42A 360W
-
Standard 188nC
-
-
1.32µs -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247AD (IXBH)
IXBH12N300 Datasheet IXBH12N300 - IXYS IXBH12N300-ND IGBT 3000V 30A 160W TO247 412 - Immediate
24.00000 1 Tube? BIMOSFET™ Active
-
3000V 30A 100A 3.2V @ 15V, 12A 160W
-
Standard 62nC
-
-
1.4µs -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247AD (IXBH)
Results per Page
Page 1/51
|< < 1 2 3 4 5 >|

18:12:41 1/19/2017