Product Index > Discrete Semiconductor Products > Transistors - IGBTs - Modules

Results: 256       256 Remaining
Manufacturer Series Part Status IGBT Type Configuration Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Power - Max Vce(on) (Max) @ Vge, Ic Current - Collector Cutoff (Max) Input Capacitance (Cies) @ Vce Input NTC Thermistor Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   256 Remaining
Results per Page
Page 1/11
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status IGBT Type Configuration Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Power - Max Vce(on) (Max) @ Vge, Ic Current - Collector Cutoff (Max) Input Capacitance (Cies) @ Vce Input NTC Thermistor Operating Temperature Mounting Type Package / Case Supplier Device Package
   
IXXN110N65B4H1 Datasheet IXXN110N65B4H1 - IXYS IXXN110N65B4H1-ND IGBT 650V 215A 750W SOT227B 219 - Immediate
22.76000 1 GenX4™, XPT™ Active PT Single 650V 215A 750W 2.1V @ 15V, 110A 50µA 3.65nF @ 25V Standard No -55°C ~ 175°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227B
IXDN55N120D1 Datasheet IXDN55N120D1 - IXYS IXDN55N120D1-ND IGBT 1200V 100A W/DIODE SOT-227B 454 - Immediate
30.70000 1
-
Active NPT Single 1200V 100A 450W 2.8V @ 15V, 55A 3.8mA 3.3nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227B
APT75GP120JDQ3 Datasheet APT75GP120JDQ3 - Microsemi Corporation APT75GP120JDQ3-ND IGBT 1200V 128A 543W SOT227 806 - Immediate
44.19000 1 POWER MOS 7® Active PT Single 1200V 128A 543W 3.9V @ 15V, 75A 1.25mA 7.04nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP ISOTOP®
APT150GN120JDQ4 Datasheet APT150GN120JDQ4 - Microsemi Corporation APT150GN120JDQ4-ND IGBT 1200V 215A 625W SOT227 111 - Immediate
52.68000 1
-
Active Trench Field Stop Single 1200V 215A 625W 2.1V @ 15V, 150A 300µA 9.5nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC ISOTOP®
MG12150S-BN2MM Datasheet MG12150S-BN2MM - Littelfuse Inc. F6498-ND IGBT 1200V 200A 625W PKG S 45 - Immediate
90.53000 1
-
Active Trench Field Stop Half Bridge 1200V 200A 625W 1.7V @ 15V, 150A (Typ) 1mA 10.5nF @ 25V Standard No -40°C ~ 125°C (TJ) Chassis Mount S-3 Module S3
CM200DY-12NF Datasheet CM200DY-12NF - Powerex Inc. 835-1011-ND IGBT MOD DUAL 600V 200A NF SER 63 - Immediate
116.26000 1 IGBTMOD™ Active
-
Half Bridge 600V 200A 650W 2.2V @ 15V, 200A 1mA 30nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM300DY-12NF Datasheet CM300DY-12NF - Powerex Inc. 835-1014-ND IGBT MOD DUAL 600V 300A NF SER 33 - Immediate
150.00000 1 IGBTMOD™ Active
-
Half Bridge 600V 300A 780W 2.2V @ 15V, 300A 1mA 45nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM400HA-24A Datasheet CM400HA-24A - Powerex Inc. 835-1019-ND IGBT MOD SGL 1200V 400A A SERIES 31 - Immediate
154.57000 1 IGBTMOD™ Active
-
Single 1200V 400A 2350W 3V @ 15V, 400A 1mA 70nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM600HU-12F Datasheet CM600HU-12F - Powerex Inc. 835-1098-ND IGBT MOD SGL 600V 600A F SER 98 - Immediate
160.69000 1 IGBTMOD™ Active Trench Single 600V 600A 1420W 2.2V @ 15V, 600A 1mA 160nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM300DY-24S Datasheet CM300DY-24S - Powerex Inc. 835-1129-ND IGBT HALF BRIDGE 1200V 300A MOD 118 - Immediate
162.26000 1
-
Active
-
Half Bridge 1200V 300A 2270W 2.25V @ 15V, 300A 1mA 30nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
APTGT600A60G Datasheet APTGT600A60G - Microsemi Corporation APTGT600A60G-ND POWER MODULE IGBT 600V 600A SP6 159 - Immediate
170.13000 1
-
Active Trench Field Stop Half Bridge 600V 700A 2300W 1.8V @ 15V, 600A 750µA 49nF @ 25V Standard No -40°C ~ 175°C (TJ) Chassis Mount SP6 SP6
CM600HA-24A Datasheet CM600HA-24A - Powerex Inc. 835-1025-ND IGBT MOD SGL 1200V 600A A SERIES 99 - Immediate
183.12000 1 IGBTMOD™ Active
-
Single 1200V 600A 3670W 3V @ 15V, 600A 1mA 105nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
APTGT600U170D4G Datasheet APTGT600U170D4G - Microsemi Corporation APTGT600U170D4G-ND IGBT TRENCH SGL SWITCH 1700V D4 49 - Immediate
242.26000 1
-
Active Trench Field Stop Single 1700V 1100A 2900W 2.4V @ 15V, 600A 1mA 51nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount D4 D4
STGE200NB60S Datasheet STGE200NB60S - STMicroelectronics 497-6731-5-ND IGBT N-CHAN 150A 600V ISOTOP 211 - Immediate
27.96000 1 PowerMESH™ Active
-
Single 600V 200A 600W 1.6V @ 15V, 100A 500µA 1.56nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP ISOTOP
VS-50MT060WHTAPBF Datasheet VS-50MT060WHTAPBF - Vishay Semiconductor Diodes Division VS-50MT060WHTAPBF-ND IGBT 600V 114A 658W MTP 136 - Immediate
57.75000 1
-
Active
-
Half Bridge 600V 114A 658W 3.2V @ 15V, 100A 400µA 7.1nF @ 30V Standard No -40°C ~ 150°C (TJ) Chassis Mount 12-MTP Module MTP
MG06150S-BN4MM Datasheet MG06150S-BN4MM - Littelfuse Inc. F6492-ND IGBT 600V 225A 500W PKG S 99 - Immediate
83.33000 1
-
Active
-
Half Bridge 600V 225A 500W 1.45V @ 15V, 150A (Typ) 1mA 9.3nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount S-3 Module S3
CM225DX-24S1 Datasheet CM225DX-24S1 - Powerex Inc. 835-1150-ND IGBT MOD NX 225A 1200V DUAL 31 - Immediate
91.73000 1
-
Active
-
Half Bridge 1200V 225A 1250W 2.35V @ 15V, 225A 1mA 20nF @ 10V Standard Yes -40°C ~ 150°C (TJ)
-
Module Module
CM100DU-24NFH Datasheet CM100DU-24NFH - Powerex Inc. 835-1004-ND IGBT MOD DUAL 1200V 100A NFH SER 164 - Immediate
91.89000 1 IGBTMOD™ Active
-
Half Bridge 1200V 100A 560W 6.5V @ 15V, 100A 1mA 16nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
APTGF75H120TG Datasheet APTGF75H120TG - Microsemi Corporation APTGF75H120TG-ND POWER MODULE IGBT 1200V 75A SP4 28 - Immediate
106.66000
-
-
Not For New Designs NPT Full Bridge Inverter 1200V 100A 500W 3.7V @ 15V, 75A 250µA 5.1nF @ 25V Standard Yes
-
Chassis Mount SP4 SP4
MG12450WB-BN2MM Datasheet MG12450WB-BN2MM - Littelfuse Inc. F6488-ND IGBT 1200V 600A 1950W PKG WB 29 - Immediate
201.35000 1
-
Active Trench Field Stop Half Bridge 1200V 600A 1950W 1.7V @ 15V, 450A (Typ) 1mA 32nF @ 25V Standard Yes -40°C ~ 125°C (TJ) Chassis Mount Module WB
CM450DX-24S Datasheet CM450DX-24S - Powerex Inc. 835-1125-ND IGBT MOD DUAL 1200V 450A NX SER 50 - Immediate
212.58000 1 IGBTMOD™ Active
-
Half Bridge 1200V 450A 3400W 2.15V @ 15V, 450A 1mA 45nF @ 10V Standard Yes -40°C ~ 150°C (TJ) Chassis Mount Module Module
APT75GN120JDQ3 Datasheet APT75GN120JDQ3 - Microsemi Corporation APT75GN120JDQ3-ND IGBT 1200V 124A 379W SOT227 119 - Immediate
32.83000 1
-
Active Trench Field Stop Single 1200V 124A 379W 2.1V @ 15V, 75A 200µA 4.8nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP ISOTOP®
APT200GN60J Datasheet APT200GN60J - Microsemi Corporation APT200GN60J-ND IGBT 600V 283A 682W SOT227 349 - Immediate
33.84000 1
-
Active Trench Field Stop Single 600V 283A 682W 1.85V @ 15V, 200A 25µA 14.1nF @ 25V Standard No -55°C ~ 175°C (TJ) Chassis Mount ISOTOP ISOTOP®
APT100GT120JU2 Datasheet APT100GT120JU2 - Microsemi Corporation APT100GT120JU2-ND IGBT 1200V 140A 480W SOT227 515 - Immediate
34.02000 1
-
Active Trench Field Stop Single 1200V 140A 480W 2.1V @ 15V, 100A 5mA 7.2nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP SOT-227
APT75GP120J Datasheet APT75GP120J - Microsemi Corporation APT75GP120J-ND IGBT 1200V 128A 543W SOT227 135 - Immediate
41.11000 1 POWER MOS 7® Active PT Single 1200V 128A 543W 3.9V @ 15V, 75A 1mA 7.04nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP ISOTOP®
Results per Page
Page 1/11
|< < 1 2 3 4 5 >|

13:01:28 1/17/2017