Product Index > Discrete Semiconductor Products > Transistors - IGBTs - Modules

Results: 1,525       1,525 Remaining
Manufacturer Series Part Status IGBT Type Configuration Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Power - Max Vce(on) (Max) @ Vge, Ic Current - Collector Cutoff (Max) Input Capacitance (Cies) @ Vce Input NTC Thermistor Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,525 Remaining
Results per Page
Page 5/61
|< 3 4 5 6 7 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status IGBT Type Configuration Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Power - Max Vce(on) (Max) @ Vge, Ic Current - Collector Cutoff (Max) Input Capacitance (Cies) @ Vce Input NTC Thermistor Operating Temperature Mounting Type Package / Case Supplier Device Package
   
APT46GA90JD40 Datasheet APT46GA90JD40 - Microsemi Corporation APT46GA90JD40-ND IGBT 900V 87A 284W SOT-227 10 - Immediate
29.45000 1 POWER MOS 8™ Active PT Single 900V 87A 284W 3.1V @ 15V, 47A 350µA 4.17nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC ISOTOP®
APT100GT120JU3 Datasheet APT100GT120JU3 - Microsemi Corporation APT100GT120JU3-ND IGBT 1200V 140A 480W SOT227 17 - Immediate
35.53000 1
-
Active Trench Field Stop Single 1200V 140A 480W 2.1V @ 15V, 100A 5mA 7.2nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP SOT-227
APT35GP120J Datasheet APT35GP120J - Microsemi Corporation APT35GP120J-ND IGBT 1200V 64A 284W SOT227 14 - Immediate
38.24000 1 POWER MOS 7® Active PT Single 1200V 64A 284W 3.9V @ 15V, 35A 250µA 3.24nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP ISOTOP®
APT80GP60J Datasheet APT80GP60J - Microsemi Corporation APT80GP60J-ND IGBT 600V 151A 462W SOT227 9 - Immediate
38.81000
-
POWER MOS 7® Not For New Designs PT Single 600V 151A 462W 2.7V @ 15V, 80A 1mA 9.84nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP ISOTOP®
APT75GT120JRDQ3 Datasheet APT75GT120JRDQ3 - Microsemi Corporation APT75GT120JRDQ3-ND IGBT 1200V 97A 480W SOT227 33 - Immediate
39.22000 1 Thunderbolt IGBT® Active NPT Single 1200V 97A 480W 3.7V @ 15V, 75A 200µA 5.1nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC ISOTOP®
APTGT100DA60T1G Datasheet APTGT100DA60T1G - Microsemi Corporation APTGT100DA60T1G-ND IGBT BOOST CHOP 600V 150A SP1 24 - Immediate
39.74000 1
-
Active Trench Field Stop Single 600V 150A 340W 1.9V @ 15V, 100A 250µA 6.1nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP1 SP1
APTGF50H60T3G Datasheet APTGF50H60T3G - Microsemi Corporation APTGF50H60T3G-ND POWER MODULE IGBT 600V 50A SP3 58 - Immediate
51.61000
-
-
Not For New Designs NPT Full Bridge Inverter 600V 65A 250W 2.45V @ 15V, 50A 250µA 2.2nF @ 25V Standard Yes
-
Chassis Mount SP3 SP3
APT150GT120JR Datasheet APT150GT120JR - Microsemi Corporation APT150GT120JR-ND IGBT 1200V 170A 830W SOT227 34 - Immediate
53.25000 1 Thunderbolt IGBT® Active NPT Single 1200V 170A 830W 3.7V @ 15V, 150A 150µA 9.3nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP ISOTOP®
APTGT50H60T3G Datasheet APTGT50H60T3G - Microsemi Corporation APTGT50H60T3G-ND POWER MOD IGBT3 FULL BRIDGE SP3 8 - Immediate
59.48000 1
-
Active Trench Field Stop Full Bridge Inverter 600V 80A 176W 1.9V @ 15V, 50A 250µA 3.15nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP3 SP3
APTGT75H60T1G Datasheet APTGT75H60T1G - Microsemi Corporation APTGT75H60T1G-ND POWER MOD IGBT FULL BRIDGE SP1 12 - Immediate
63.91000 1
-
Active Trench Field Stop Full Bridge Inverter 600V 100A 250W 1.9V @ 15V, 75A 250µA 4.62nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP1 SP1
APTGF90H60T3G Datasheet APTGF90H60T3G - Microsemi Corporation APTGF90H60T3G-ND POWER MOD IGBT FULL BRIDGE SP3 49 - Immediate
69.53000
-
-
Not For New Designs NPT Full Bridge Inverter 600V 120A 416W 2.45V @ 15V, 100A 250µA 4.4nF @ 25V Standard Yes
-
Chassis Mount SP3 SP3
APTGT75TL60T3G Datasheet APTGT75TL60T3G - Microsemi Corporation APTGT75TL60T3G-ND POWER MODULE IGBT 600V 75A SP3 14 - Immediate
69.84000 1
-
Active Trench Field Stop Three Level Inverter 600V 100A 250W 1.9V @ 15V, 75A 250µA 4.62nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP3 SP3
APTGT100H60T3G Datasheet APTGT100H60T3G - Microsemi Corporation APTGT100H60T3G-ND IGBT FULL BRIDGE 600V 150A SP3 20 - Immediate
78.48000 1
-
Active Trench Field Stop Full Bridge Inverter 600V 150A 340W 1.9V @ 15V, 100A 250µA 6.1nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP3 SP3
CM150DX-24S Datasheet Photo Not Available 835-1172-ND IGBT MODULE DUAL 150A 1200V 5 - Immediate
110.37000 1 IGBTMOD™ Active
-
Half Bridge 1200V 150A 1150W 2.25V @ 15V, 150A 1mA 15nF @ 10V Standard Yes -40°C ~ 150°C (TJ)
-
Module Module
APTGT300SK60D3G Datasheet APTGT300SK60D3G - Microsemi Corporation APTGT300SK60D3G-ND IGBT BUCK CHOPPER 600V 400A D3 4 - Immediate
116.89000 1
-
Active Trench Field Stop Single 600V 400A 940W 1.9V @ 15V, 300A 500µA 18.5nF @ 25V Standard No
-
Chassis Mount D-3 Module D3
APTGF300U120DG Datasheet APTGF300U120DG - Microsemi Corporation APTGF300U120DG-ND IGBT 1200V 400A 1780W SP6 12 - Immediate
118.46000
-
-
Not For New Designs NPT Single 1200V 400A 1780W 3.9V @ 15V, 300A 500µA 21nF @ 25V Standard No
-
Chassis Mount SP6 SP6
CM100TX-24S1 Datasheet CM100TX-24S1 - Powerex Inc. 835-1148-ND IGBT MOD NX 100A 1200V 6-PAC 17 - Immediate
119.08000 1
-
Active
-
Three Level Inverter 1200V 100A 625W 2.25V @ 15V, 100A 1mA 10nF @ 10V Standard Yes -40°C ~ 150°C (TJ)
-
Module Module
CM300EXS-24S Datasheet CM300EXS-24S - Powerex Inc. 835-1139-ND IGBT 1200V 300A 2270W MODULE 12 - Immediate
119.60000 1
-
Active
-
Single 1200V 300A 2270W 2.25V @ 15V, 300A 1mA 30nF @ 10V Standard Yes -40°C ~ 150°C (TJ)
-
Module Module
APTGF500U60D4G Datasheet APTGF500U60D4G - Microsemi Corporation APTGF500U60D4G-ND IGBT 600V 625A 2000W D4 22 - Immediate
121.75000
-
-
Not For New Designs NPT Single 600V 625A 2000W 2.45V @ 15V, 500A 500µA 26nF @ 25V Standard No
-
Chassis Mount D4 D4
APTGT300DA120G Datasheet APTGT300DA120G - Microsemi Corporation APTGT300DA120G-ND IGBT PHASE BOOST CHOP 1200V SP6 10 - Immediate
140.64000 1
-
Active Trench Field Stop Single 1200V 420A 1380W 2.1V @ 15V, 300A 500µA 21nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount SP6 SP6
APTGF180H60G Datasheet APTGF180H60G - Microsemi Corporation APTGF180H60G-ND POWER MOD IGBT NPT FULL BRDG SP6 12 - Immediate
141.09000
-
-
Not For New Designs NPT Full Bridge Inverter 600V 220A 833W 2.5V @ 15V, 180A 300µA 8.6nF @ 25V Standard No
-
Chassis Mount SP6 SP6
CM200EXS-34SA Datasheet CM200EXS-34SA - Powerex Inc. 835-1140-ND IGBT 1700V 200A 2000W MODULE 4 - Immediate
144.77000 1
-
Active
-
Single 1700V 200A 2000W 2.7V @ 15V, 200A 1mA 35nF @ 10V Standard Yes -40°C ~ 150°C (TJ)
-
Module Module
APTGT200TL60G Datasheet APTGT200TL60G - Microsemi Corporation APTGT200TL60G-ND POWER MODULE IGBT 600V 200A SP6 14 - Immediate
175.85000 1
-
Active Trench Field Stop Three Level Inverter 600V 300A 652W 1.9V @ 15V, 200A 350µA 12.2nF @ 25V Standard No -40°C ~ 175°C (TJ) Chassis Mount SP6 SP6
APTGT300TL60G Datasheet APTGT300TL60G - Microsemi Corporation APTGT300TL60G-ND POWER MOD IGBT 3LVL INVERT SP6 2 - Immediate
219.46000 1
-
Active Trench Field Stop Three Level Inverter 600V 400A 935W 1.9V @ 15V, 300A 350µA 18.4nF @ 25V Standard No -40°C ~ 175°C (TJ) Chassis Mount SP6 SP6
FS30R06W1E3 Datasheet FS30R06W1E3 - Infineon Technologies Industrial Power and Controls Americas FS30R06W1E3-ND Infineon Technologies Industrial Power and Controls Americas IGBT MODULE 600V 30A 24 - Immediate
25.59000 1
-
Active Trench Field Stop Three Phase Inverter 600V 60A 150W 2V @ 15V, 30A 1mA 1.65nF @ 25V Standard Yes -40°C ~ 150°C (TJ) Chassis Mount Module Module
Results per Page
Page 5/61
|< 3 4 5 6 7 >|

05:12:36 1/18/2017