Product Index > Discrete Semiconductor Products > Transistors - IGBTs - Modules

Results: 1,526       1,526 Remaining
Manufacturer Series Part Status IGBT Type Configuration Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Power - Max Vce(on) (Max) @ Vge, Ic Current - Collector Cutoff (Max) Input Capacitance (Cies) @ Vce Input NTC Thermistor Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,526 Remaining
Results per Page
Page 46/62
|< 44 45 46 47 48 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status IGBT Type Configuration Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Power - Max Vce(on) (Max) @ Vge, Ic Current - Collector Cutoff (Max) Input Capacitance (Cies) @ Vce Input NTC Thermistor Operating Temperature Mounting Type Package / Case Supplier Device Package
   
APTGT200DA60TG Datasheet Photo Not Available APTGT200DA60TG-ND IGBT 600V 290A 625W SP4 0
Discontinued at Digi-Key
-
-
Discontinued at Digi-Key Trench Field Stop Single 600V 290A 625W 1.9V @ 15V, 200A 250µA 12.3nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP4 SP4
APTGT200SK60TG Datasheet Photo Not Available APTGT200SK60TG-ND IGBT 600V 290A 625W SP4 0
Discontinued at Digi-Key
-
-
Discontinued at Digi-Key Trench Field Stop Single 600V 290A 625W 1.9V @ 15V, 200A 250µA 12.3nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP4 SP4
APTGT20A60T1G Datasheet Photo Not Available APTGT20A60T1G-ND IGBT MODULE TRENCH PHASE LEG SP1 0
Obsolete
-
-
Obsolete Trench Field Stop Half Bridge 600V 32A 62W 1.9V @ 15V, 20A 250µA 1.1nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP1 SP1
APTGT20DDA60T3G Datasheet Photo Not Available APTGT20DDA60T3G-ND IGBT MODULE DUAL BSOOT CHOP SP3 0
Obsolete
-
-
Obsolete Trench Field Stop Dual Boost Chopper 600V 32A 62W 1.9V @ 15V, 20A 250µA 1.1nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP3 SP3
APTGT20DSK60T3G Datasheet Photo Not Available APTGT20DSK60T3G-ND IGBT MODULE DUAL BUCK CHOP SP3 0
Obsolete
-
-
Obsolete Trench Field Stop Dual Buck Chopper 600V 32A 62W 1.9V @ 15V, 20A 250µA 1.1nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP3 SP3
APTGT20H60T3G Datasheet Photo Not Available APTGT20H60T3G-ND IGBT MOD TRENCH FULL BRIDGE SP3 0
Obsolete
-
-
Obsolete Trench Field Stop Full Bridge Inverter 600V 32A 62W 1.9V @ 15V, 20A 250µA 1.1nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP3 SP3
APTGT20X60T3G Datasheet Photo Not Available APTGT20X60T3G-ND IGBT MODULE TRENCH 3PH BRDG SP3 0
Obsolete
-
-
Obsolete Trench Field Stop Three Phase Inverter 600V 32A 62W 1.9V @ 15V, 20A 250µA 1.1nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP3 SP3
-
Photo Not Available APTGT25A120D1G-ND IGBT MODULE TRENCH PHASE LEG D1 0
Discontinued at Digi-Key
-
-
Discontinued at Digi-Key Trench Field Stop Half Bridge 1200V 40A 140W 2.1V @ 15V, 25A 5mA 1.8nF @ 25V Standard No
-
Chassis Mount D1 D1
APTGT25A120T1G Datasheet Photo Not Available APTGT25A120T1G-ND IGBT MODULE TRENCH PHASE LEG SP1 0
Obsolete
-
-
Obsolete Trench Field Stop Half Bridge 1200V 40A 156W 2.1V @ 15V, 25A 250µA 1.8nF @ 25V Standard Yes -40°C ~ 150°C (TJ) Chassis Mount SP1 SP1
APTGT25DA120D1G Datasheet Photo Not Available APTGT25DA120D1G-ND IGBT 1200V 40A 140W D1 0
Discontinued at Digi-Key
-
-
Discontinued at Digi-Key Trench Field Stop Single 1200V 40A 140W 2.1V @ 15V, 25A 5mA 1.8nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount D1 D1
APTGT25H120T1G Datasheet Photo Not Available APTGT25H120T1G-ND IGBT MOD TRENCH FULL BRIDGE SP1 0
Obsolete
-
-
Obsolete Trench Field Stop Full Bridge Inverter 1200V 40A 156W 2.1V @ 15V, 25A 250µA 1.8nF @ 25V Standard Yes -40°C ~ 150°C (TJ) Chassis Mount SP1 SP1
-
Photo Not Available APTGT25SK120D1G-ND IGBT 1200V 40A 140W D1 0
Discontinued at Digi-Key
-
-
Discontinued at Digi-Key Trench Field Stop Single 1200V 40A 140W 2.1V @ 15V, 25A 5mA 1.8nF @ 25V Standard No
-
Chassis Mount D1 D1
-
Photo Not Available APTGT30A170D1G-ND IGBT MODULE TRENCH PHASE LEG D1 0
Discontinued at Digi-Key
-
-
Discontinued at Digi-Key Trench Field Stop Half Bridge 1700V 45A 210W 2.4V @ 15V, 30A 3mA 2.5nF @ 25V Standard No
-
Chassis Mount D1 D1
APTGT30A60T1G Datasheet Photo Not Available APTGT30A60T1G-ND IGBT MODULE TRENCH PHASE LEG SP1 0
Obsolete
-
-
Obsolete Trench Field Stop Half Bridge 600V 50A 90W 1.9V @ 15V, 30A 250µA 1.6nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP1 SP1
APTGT30DA170D1G Datasheet Photo Not Available APTGT30DA170D1G-ND IGBT 1700V 45A 210W D1 0
Discontinued at Digi-Key
-
-
Discontinued at Digi-Key Trench Field Stop Single 1700V 45A 210W 2.4V @ 15V, 30A 3mA 2.5nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount D1 D1
APTGT30DDA60T3G Datasheet Photo Not Available APTGT30DDA60T3G-ND IGBT MOD TRENCH DL BST CHOP SP3 0
Obsolete
-
-
Obsolete Trench Field Stop Dual Boost Chopper 600V 50A 90W 1.9V @ 15V, 30A 250µA 1.6nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP3 SP3
APTGT30DSK60T3G Datasheet Photo Not Available APTGT30DSK60T3G-ND IGBT MOD TRENCH DL BUCK CHOP SP3 0
Obsolete
-
-
Obsolete Trench Field Stop Dual Buck Chopper 600V 50A 90W 1.9V @ 15V, 30A 250µA 1.6nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP3 SP3
APTGT30H60T3G Datasheet Photo Not Available APTGT30H60T3G-ND IGBT MOD TRENCH FULL BRIDGE SP3 0
Obsolete
-
-
Obsolete Trench Field Stop Full Bridge Inverter 600V 50A 90W 1.9V @ 15V, 30A 250µA 1.6nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP3 SP3
APTGT30SK170D1G Datasheet Photo Not Available APTGT30SK170D1G-ND IGBT 1700V 45A 210W D1 0
Discontinued at Digi-Key
-
-
Discontinued at Digi-Key Trench Field Stop Single 1700V 45A 210W 2.4V @ 15V, 30A 3mA 2.5nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount D1 D1
-
Photo Not Available APTGT35A120D1G-ND IGBT MOD TRENCH PHASE LEG D1 0
Discontinued at Digi-Key
-
-
Discontinued at Digi-Key Trench Field Stop Half Bridge 1200V 55A 205W 2.1V @ 15V, 35A 5mA 2.5nF @ 25V Standard No
-
Chassis Mount D1 D1
APTGT35DA120D1G Datasheet Photo Not Available APTGT35DA120D1G-ND IGBT 1200V 55A 205W D1 0
Discontinued at Digi-Key
-
-
Discontinued at Digi-Key Trench Field Stop Single 1200V 55A 205W 2.1V @ 15V, 35A 5mA 2.5nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount D1 D1
APTGT35H120T1G Datasheet Photo Not Available APTGT35H120T1G-ND IGBT MOD TRENCH FULL BRIDGE SP1 0
Obsolete
-
-
Obsolete Trench Field Stop Full Bridge Inverter 1200V 55A 208W 2.1V @ 15V, 35A 250µA 2.5nF @ 25V Standard Yes -40°C ~ 150°C (TJ) Chassis Mount SP1 SP1
APTGT35SK120D1G Datasheet Photo Not Available APTGT35SK120D1G-ND IGBT 1200V 55A 205W D1 0
Discontinued at Digi-Key
-
-
Discontinued at Digi-Key Trench Field Stop Single 1200V 55A 205W 2.1V @ 15V, 35A 5mA 2.5nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount D1 D1
APTGT400DA120D3G Datasheet Photo Not Available APTGT400DA120D3G-ND IGBT 1200V 580A 2100W D3 0
Obsolete
-
-
Obsolete Trench Field Stop Single 1200V 580A 2100W 2.1V @ 15V, 400A 750µA 29nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount D-3 Module D3
APTGT400SK120D3G Datasheet Photo Not Available APTGT400SK120D3G-ND IGBT 1200V 580A 2100W D3 0
Obsolete
-
-
Obsolete Trench Field Stop Single 1200V 580A 2100W 2.1V @ 15V, 400A 750µA 29nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount D-3 Module D3
Results per Page
Page 46/62
|< 44 45 46 47 48 >|

16:23:19 2/21/2017