Product Index > Discrete Semiconductor Products > Transistors - IGBTs - Modules

Results: 253       253 Remaining
Manufacturer Series Part Status IGBT Type Configuration Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Power - Max Vce(on) (Max) @ Vge, Ic Current - Collector Cutoff (Max) Input Capacitance (Cies) @ Vce Input NTC Thermistor Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   253 Remaining
Results per Page
Page 3/11
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status IGBT Type Configuration Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Power - Max Vce(on) (Max) @ Vge, Ic Current - Collector Cutoff (Max) Input Capacitance (Cies) @ Vce Input NTC Thermistor Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MG12300D-BA1MM Datasheet MG12300D-BA1MM - Littelfuse Inc. F6483-ND IGBT 1200V 450A 1800W PKG D 61 - Immediate
150.68000 1
-
Active
-
Half Bridge 1200V 450A 1800W 1.9V @ 15V, 300A (Typ) 2mA 21.2nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module D3
MG12300D-BN2MM Datasheet MG12300D-BN2MM - Littelfuse Inc. F6286-ND IGBT MODULE PACKAGE D1200V 300A 57 - Immediate
174.00000 1
-
Active
-
Half Bridge 1200V 480A 1450W 1.7V @ 15V, 300A 1mA 21nF @ 25V Standard No -40°C ~ 125°C (TJ) Chassis Mount D-3 Module D3
MG12300D-BN3MM Datasheet MG12300D-BN3MM - Littelfuse Inc. F6287-ND IGBT MODULE PACKAGE D1200V 300A 28 - Immediate
179.95000 1
-
Active
-
Half Bridge 1200V 450A 1450W 3.2V @ 15V, 300A 2mA 22nF @ 25V Standard No -40°C ~ 125°C (TJ) Chassis Mount D-3 Module D3
GB100XCP12-227 Datasheet GB100XCP12-227 - GeneSiC Semiconductor 1242-1142-ND IGBT 1200V 100A SOT-227 27 - Immediate
210.89000 1
Non-Stock
?
-
Active PT Single 1200V 100A
-
2V @ 15V, 100A 1mA 8.55nF @ 25V Standard No -40°C ~ 175°C (TJ) Chassis Mount SOT-227-4 SOT-227
IXXN110N65C4H1 Datasheet IXXN110N65C4H1 - IXYS IXXN110N65C4H1-ND IGBT 650V 210A 750W SOT227B 85 - Immediate
22.76000 1 GenX4™, XPT™ Active PT Single 650V 210A 750W 2.35V @ 15V, 110A 50µA 3.69nF @ 25V Standard No -55°C ~ 175°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227B
IXGN320N60A3 Datasheet IXGN320N60A3 - IXYS IXGN320N60A3-ND IGBT 600V SOT-227B 59 - Immediate
28.10000 1 GenX3™ Active PT Single 600V 320A 735W 1.25V @ 15V, 100A 150µA 18nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227B
IXYN80N90C3H1 Datasheet IXYN80N90C3H1 - IXYS IXYN80N90C3H1-ND IGBT 900V 115A 500W C3 SOT-227 51 - Immediate
32.86000 1 GenX3™, XPT™ Active
-
Single 900V 115A 500W 2.7V @ 15V, 80A 25µA 4.55nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227B
IXYN100N120C3 Datasheet IXYN100N120C3 - IXYS IXYN100N120C3-ND IGBT XPT 1200V 152A SOT-227B 18 - Immediate
34.54000 1 XPT™, GenX3™ Active
-
Single 1200V 152A 830W 3.5V @ 15V, 100A 25µA 6nF @ 25V Standard No -55°C ~ 175°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227B
IXYN82N120C3H1 Datasheet IXYN82N120C3H1 - IXYS IXYN82N120C3H1-ND IGBT MODULE 1200V 105A SOT227B 72 - Immediate
38.00000 1 XPT™, GenX3™ Active
-
Single 1200V 105A 500W 3.2V @ 15V, 82A 50µA 4060pF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227B
APT85GR120JD60 Datasheet APT85GR120JD60 - Microsemi Corporation APT85GR120JD60-ND IGBT MODULE 1200V 116A ISOTOP 42 - Immediate
38.80000 1
-
Active NPT Single 1200V 116A 543W 3.2V @ 15V, 85A 1.1mA 8.4nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227
MG1275S-BA1MM Datasheet MG1275S-BA1MM - Littelfuse Inc. F6495-ND IGBT 1200V 105A 630W PKG S 21 - Immediate
65.28000 1
-
Active
-
Half Bridge 1200V 105A 630W 1.8V @ 15V, 75A (Typ) 500µA 5.52nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount S-3 Module S3
CM100DY-24A Datasheet CM100DY-24A - Powerex Inc. 835-1005-ND IGBT MOD DUAL 1200V 100A A SER 18 - Immediate
90.42000 1 IGBTMOD™ Active
-
Half Bridge 1200V 100A 672W 3V @ 15V, 100A 1mA 17.5nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM100DY-24NF Datasheet CM100DY-24NF - Powerex Inc. 835-1006-ND IGBT MOD DUAL 1200V 100A NF SER 8 - Immediate
100.64000 1 IGBTMOD™ Active
-
Half Bridge 1200V 100A 650W 2.5V @ 15V, 100A 1mA 23nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
APTGT600SK60G Datasheet APTGT600SK60G - Microsemi Corporation APTGT600SK60G-ND IGBT TRENCH BUCK CHOP 600V SP6 2 - Immediate
118.93000 1
-
Active Trench Field Stop Single 600V 700A 2300W 1.8V @ 15V, 600A 750µA 49nF @ 25V Standard No -40°C ~ 175°C (TJ) Chassis Mount SP6 SP6
CM200DU-12NFH Datasheet CM200DU-12NFH - Powerex Inc. 835-1082-ND IGBT MOD DUAL 600V 200A NFH SER 10 - Immediate
122.32000 1 IGBTMOD™ Active
-
Half Bridge 600V 200A 590W 2.7V @ 15V, 200A 1mA 55nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
APT100GF60JU2 Datasheet APT100GF60JU2 - Microsemi Corporation APT100GF60JU2-ND IGBT 600V 120A 416W SOT227 12 - Immediate
26.36000
-
-
Not For New Designs NPT Single 600V 120A 416W 2.5V @ 15V, 100A 250µA 12.3nF @ 25V Standard Yes
-
Chassis Mount ISOTOP SOT-227
APT75GT120JU2 Datasheet APT75GT120JU2 - Microsemi Corporation APT75GT120JU2-ND IGBT 1200V 100A 416W SOT227 48 - Immediate
31.45000 1
-
Active Trench Field Stop Single 1200V 100A 416W 2.1V @ 15V, 75A 5mA 5.34nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP SOT-227
IXGN200N60B3 Datasheet IXGN200N60B3 - IXYS IXGN200N60B3-ND IGBT 300A 600V SOT-227B 23 - Immediate
33.76000 1 GenX3™ Active PT Single 600V 300A 830W 1.5V @ 15V, 100A 50µA 26nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227B
APT100GT120JU3 Datasheet APT100GT120JU3 - Microsemi Corporation APT100GT120JU3-ND IGBT 1200V 140A 480W SOT227 17 - Immediate
35.53000 1
-
Active Trench Field Stop Single 1200V 140A 480W 2.1V @ 15V, 100A 5mA 7.2nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP SOT-227
IXYN100N120C3H1 Datasheet IXYN100N120C3H1 - IXYS IXYN100N120C3H1-ND IGBT XPT 1200V 134A SOT-227B 30 - Immediate
38.72000 1 XPT™, GenX3™ Active
-
Single 1200V 134A 690W 3.5V @ 15V, 100A 50µA 6nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227B
GHIS040A060S-A1 Datasheet GHIS040A060S-A1 - Global Power Technologies Group 1560-1056-5-ND IGBT BOOST CHOP 600V 80A SOT227 25 - Immediate
47.06000 1
-
Active Trench Field Stop Single 600V 80A 277W 2.5V @ 15V, 40A 1mA 2.72nF @ 30V Standard No -55°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227
APTGF50H60T3G Datasheet APTGF50H60T3G - Microsemi Corporation APTGF50H60T3G-ND POWER MODULE IGBT 600V 50A SP3 58 - Immediate
51.61000
-
-
Not For New Designs NPT Full Bridge Inverter 600V 65A 250W 2.45V @ 15V, 50A 250µA 2.2nF @ 25V Standard Yes
-
Chassis Mount SP3 SP3
APT150GT120JR Datasheet APT150GT120JR - Microsemi Corporation APT150GT120JR-ND IGBT 1200V 170A 830W SOT227 34 - Immediate
53.25000 1 Thunderbolt IGBT® Active NPT Single 1200V 170A 830W 3.7V @ 15V, 150A 150µA 9.3nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP ISOTOP®
APTGT100TL60T3G Datasheet APTGT100TL60T3G - Microsemi Corporation APTGT100TL60T3G-ND IGBT MODULE 3LEVEL INVERTER SP3 27 - Immediate
65.13000 1
-
Active Trench Field Stop Three Level Inverter 600V 150A 340W 1.9V @ 15V, 100A 250µA 6.1nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP3 SP3
APTGF90H60T3G Datasheet APTGF90H60T3G - Microsemi Corporation APTGF90H60T3G-ND POWER MOD IGBT FULL BRIDGE SP3 49 - Immediate
69.53000
-
-
Not For New Designs NPT Full Bridge Inverter 600V 120A 416W 2.45V @ 15V, 100A 250µA 4.4nF @ 25V Standard Yes
-
Chassis Mount SP3 SP3
Results per Page
Page 3/11
|< 1 2 3 4 5 >|

22:04:13 1/18/2017