Product Index > Discrete Semiconductor Products > Transistors - IGBTs - Modules

Results: 1,525       1,525 Remaining
Manufacturer Series Part Status IGBT Type Configuration Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Power - Max Vce(on) (Max) @ Vge, Ic Current - Collector Cutoff (Max) Input Capacitance (Cies) @ Vce Input NTC Thermistor Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,525 Remaining
Results per Page
Page 3/61
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status IGBT Type Configuration Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Power - Max Vce(on) (Max) @ Vge, Ic Current - Collector Cutoff (Max) Input Capacitance (Cies) @ Vce Input NTC Thermistor Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FPF2G120BF07ASP Datasheet Photo Not Available FPF2G120BF07ASP-ND IC LOAD SWITCH 86 - Immediate
109.28000 1
-
Active Field Stop 3 Independent 650V 40A 156W 2.2V @ 15V, 40A 250µA
-
Standard Yes -40°C ~ 150°C (TJ)
-
Module
-
MG12200D-BN2MM Datasheet MG12200D-BN2MM - Littelfuse Inc. F6482-ND IGBT 1200V 290A 1050W PKG D 34 - Immediate
123.26000 1
-
Active Trench Field Stop Half Bridge 1200V 290A 1050W 1.7V @ 15V, 200A (Typ) 1mA 14nF @ 25V Standard No -40°C ~ 125°C (TJ) Chassis Mount Module D3
MG12300D-BA1MM Datasheet MG12300D-BA1MM - Littelfuse Inc. F6483-ND IGBT 1200V 450A 1800W PKG D 61 - Immediate
150.68000 1
-
Active
-
Half Bridge 1200V 450A 1800W 1.9V @ 15V, 300A (Typ) 2mA 21.2nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module D3
MG12300D-BN2MM Datasheet MG12300D-BN2MM - Littelfuse Inc. F6286-ND IGBT MODULE PACKAGE D1200V 300A 57 - Immediate
174.00000 1
-
Active
-
Half Bridge 1200V 480A 1450W 1.7V @ 15V, 300A 1mA 21nF @ 25V Standard No -40°C ~ 125°C (TJ) Chassis Mount D-3 Module D3
MG12300D-BN3MM Datasheet MG12300D-BN3MM - Littelfuse Inc. F6287-ND IGBT MODULE PACKAGE D1200V 300A 28 - Immediate
179.95000 1
-
Active
-
Half Bridge 1200V 450A 1450W 3.2V @ 15V, 300A 2mA 22nF @ 25V Standard No -40°C ~ 125°C (TJ) Chassis Mount D-3 Module D3
GB100XCP12-227 Datasheet GB100XCP12-227 - GeneSiC Semiconductor 1242-1142-ND IGBT 1200V 100A SOT-227 27 - Immediate
210.89000 1
Non-Stock
?
-
Active PT Single 1200V 100A
-
2V @ 15V, 100A 1mA 8.55nF @ 25V Standard No -40°C ~ 175°C (TJ) Chassis Mount SOT-227-4 SOT-227
IXXN110N65C4H1 Datasheet IXXN110N65C4H1 - IXYS IXXN110N65C4H1-ND IGBT 650V 210A 750W SOT227B 85 - Immediate
22.76000 1 GenX4™, XPT™ Active PT Single 650V 210A 750W 2.35V @ 15V, 110A 50µA 3.69nF @ 25V Standard No -55°C ~ 175°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227B
IXYN82N120C3H1 Datasheet IXYN82N120C3H1 - IXYS IXYN82N120C3H1-ND IGBT MODULE 1200V 105A SOT227B 72 - Immediate
38.00000 1 XPT™, GenX3™ Active
-
Single 1200V 105A 500W 3.2V @ 15V, 82A 50µA 4060pF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227B
CM600DY-24S Datasheet CM600DY-24S - Powerex Inc. 835-1130-ND IGBT HALF BRIDGE 1200V 600A MOD 15 - Immediate
289.74000 1
-
Active
-
Half Bridge 1200V 600A 4050W 2.25V @ 15V, 600A 1mA 60nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM600DY-24A Datasheet CM600DY-24A - Powerex Inc. 835-1024-ND IGBT MOD DUAL 1200V 600A A SER 9 - Immediate
339.69000 1 IGBTMOD™ Active
-
Half Bridge 1200V 600A 3670W 3V @ 15V, 600A 1mA 94nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
IXGN120N60A3D1 Datasheet IXGN120N60A3D1 - IXYS IXGN120N60A3D1-ND IGBT 200A 600V SOT-227B 41 - Immediate
29.46000 1 GenX3™ Active PT Single 600V 200A 595W 1.35V @ 15V, 100A 650µA 14.8nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227B
IXYN80N90C3H1 Datasheet IXYN80N90C3H1 - IXYS IXYN80N90C3H1-ND IGBT 900V 115A 500W C3 SOT-227 51 - Immediate
32.86000 1 GenX3™, XPT™ Active
-
Single 900V 115A 500W 2.7V @ 15V, 80A 25µA 4.55nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227B
IXGN200N60B3 Datasheet IXGN200N60B3 - IXYS IXGN200N60B3-ND IGBT 300A 600V SOT-227B 23 - Immediate
33.76000 1 GenX3™ Active PT Single 600V 300A 830W 1.5V @ 15V, 100A 50µA 26nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227B
IXYN100N120C3 Datasheet IXYN100N120C3 - IXYS IXYN100N120C3-ND IGBT XPT 1200V 152A SOT-227B 18 - Immediate
34.54000 1 XPT™, GenX3™ Active
-
Single 1200V 152A 830W 3.5V @ 15V, 100A 25µA 6nF @ 25V Standard No -55°C ~ 175°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227B
IXDN75N120 Datasheet IXDN75N120 - IXYS IXDN75N120-ND IGBT 1200V 150A SOT-227B 48 - Immediate
35.98000 1
-
Active NPT Single 1200V 150A 660W 2.7V @ 15V, 75A 4mA 5.5nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227B
IXYN100N120C3H1 Datasheet IXYN100N120C3H1 - IXYS IXYN100N120C3H1-ND IGBT XPT 1200V 134A SOT-227B 30 - Immediate
38.72000 1 XPT™, GenX3™ Active
-
Single 1200V 134A 690W 3.5V @ 15V, 100A 50µA 6nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227B
APT150GN120J Datasheet APT150GN120J - Microsemi Corporation APT150GN120J-ND IGBT 1200V 215A 625W SOT227 28 - Immediate
39.93000 1
-
Active Trench Field Stop Single 1200V 215A 625W 2.1V @ 15V, 150A 100µA 9.5nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP ISOTOP®
MG1275S-BA1MM Datasheet MG1275S-BA1MM - Littelfuse Inc. F6495-ND IGBT 1200V 105A 630W PKG S 11 - Immediate
65.28000 1
-
Active
-
Half Bridge 1200V 105A 630W 1.8V @ 15V, 75A (Typ) 500µA 5.52nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount S-3 Module S3
CM100DY-24A Datasheet CM100DY-24A - Powerex Inc. 835-1005-ND IGBT MOD DUAL 1200V 100A A SER 18 - Immediate
90.42000 1 IGBTMOD™ Active
-
Half Bridge 1200V 100A 672W 3V @ 15V, 100A 1mA 17.5nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM150DY-12NF Datasheet CM150DY-12NF - Powerex Inc. 835-1009-ND IGBT MOD DUAL 600V 150A NF SER 23 - Immediate
92.72000 1 IGBTMOD™ Active
-
Half Bridge 600V 150A 590W 2.2V @ 15V, 150A 1mA 23nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM100DY-24NF Datasheet CM100DY-24NF - Powerex Inc. 835-1006-ND IGBT MOD DUAL 1200V 100A NF SER 15 - Immediate
100.64000 1 IGBTMOD™ Active
-
Half Bridge 1200V 100A 650W 2.5V @ 15V, 100A 1mA 23nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM200DU-12NFH Datasheet CM200DU-12NFH - Powerex Inc. 835-1082-ND IGBT MOD DUAL 600V 200A NFH SER 10 - Immediate
122.32000 1 IGBTMOD™ Active
-
Half Bridge 600V 200A 590W 2.7V @ 15V, 200A 1mA 55nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
APTGT600U120D4G Datasheet APTGT600U120D4G - Microsemi Corporation APTGT600U120D4G-ND IGBT 1200V 900A 2500W D4 8 - Immediate
151.79000 1
-
Active Trench Field Stop Single 1200V 900A 2500W 2.1V @ 15V, 600A 5mA 40nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount D4 D4
CM450DX-24S1 Datasheet CM450DX-24S1 - Powerex Inc. 835-1152-ND IGBT MOD NX 450A 1200V DUAL 21 - Immediate
159.22000 1
-
Active
-
Half Bridge 1200V 450A 2775W 2.25V @ 15V, 450A 1mA 45nF @ 10V Standard Yes -40°C ~ 150°C (TJ)
-
Module Module
CM400DY-12NF Datasheet CM400DY-12NF - Powerex Inc. 835-1017-ND IGBT MOD DUAL 600V 400A NF SER 7 - Immediate
186.86000 1 IGBTMOD™ Active
-
Half Bridge 600V 400A 1130W 2.2V @ 15V, 400A 1mA 60nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
Results per Page
Page 3/61
|< 1 2 3 4 5 >|

16:25:53 1/24/2017