Product Index > Discrete Semiconductor Products > Transistors - IGBTs - Modules

Results: 256       256 Remaining
Manufacturer Series Part Status IGBT Type Configuration Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Power - Max Vce(on) (Max) @ Vge, Ic Current - Collector Cutoff (Max) Input Capacitance (Cies) @ Vce Input NTC Thermistor Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   256 Remaining
Results per Page
Page 2/11
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status IGBT Type Configuration Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Power - Max Vce(on) (Max) @ Vge, Ic Current - Collector Cutoff (Max) Input Capacitance (Cies) @ Vce Input NTC Thermistor Operating Temperature Mounting Type Package / Case Supplier Device Package
   
APT100GT120JRDQ4 Datasheet APT100GT120JRDQ4 - Microsemi Corporation APT100GT120JRDQ4-ND IGBT 1200V 123A 570W SOT227 204 - Immediate
52.00000 1 Thunderbolt IGBT® Active NPT Single 1200V 123A 570W 3.7V @ 15V, 100A 200µA 7.85nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP ISOTOP®
APTGT50X60T3G Datasheet APTGT50X60T3G - Microsemi Corporation APTGT50X60T3G-ND IGBT TRENCH 3PHASE BRIDGE SP3 129 - Immediate
57.23000 1
-
Active Trench Field Stop Three Phase Inverter 600V 80A 176W 1.9V @ 15V, 50A 250µA 3.15nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP3 SP3
APTGFQ25H120T2G Datasheet APTGFQ25H120T2G - Microsemi Corporation APTGFQ25H120T2G-ND IGBT 1200V 40A 227W MODULE 159 - Immediate
58.86000
-
-
Not For New Designs NPT and Fieldstop Full Bridge 1200V 40A 227W 2.1V @ 15V, 25A 250µA 2.02nF @ 25V Standard Yes
-
Through Hole SP2 SP2
VS-GA250SA60S Datasheet VS-GA250SA60S - Vishay Semiconductor Diodes Division VS-GA250SA60SGI-ND IGBT 600V 400A SOT227 127 - Immediate
78.75000 1
-
Active
-
Single 600V 400A 961W 1.66V @ 15V, 200A 1mA 16.25nF @ 30V Standard No -40°C ~ 150°C (TJ) Chassis Mount SOT-227-4 SOT-227
APT60GF120JRDQ3 Datasheet APT60GF120JRDQ3 - Microsemi Corporation APT60GF120JRDQ3-ND IGBT 1200V 149A 625W SOT227 31 - Immediate
82.24000 1
-
Active NPT Single 1200V 149A 625W 3V @ 15V, 100A 350µA 7.08nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP ISOTOP®
MG06200S-BN4MM Datasheet MG06200S-BN4MM - Littelfuse Inc. F6493-ND IGBT 600V 300A 600W PKG S 90 - Immediate
94.24000 1
-
Active
-
Half Bridge 600V 300A 600W 1.45V @ 15V, 200A (Typ) 1mA 13nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount S-3 Module S3
MG12150D-BA1MM Datasheet MG12150D-BA1MM - Littelfuse Inc. F6480-ND IGBT 1200V 210A 1100W PKG D 56 - Immediate
117.10000 1
-
Active
-
Half Bridge 1200V 210A 1100W 1.8V @ 15V, 150A (Typ) 1mA 11nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module D3
APTGL475U120D4G Datasheet APTGL475U120D4G - Microsemi Corporation APTGL475U120D4G-ND IGBT4 SGL SWITCH 1200V 610A D4 77 - Immediate
120.10000 1
-
Active Trench Field Stop Single 1200V 610A 2082W 2.2V @ 15V, 400A 4mA 24.6nF @ 25V Standard No -40°C ~ 175°C (TJ) Chassis Mount D4 D4
MG12200D-BA1MM Datasheet MG12200D-BA1MM - Littelfuse Inc. F6481-ND IGBT 1200V 300A 1400W PKG D 41 - Immediate
124.68000 1
-
Active
-
Half Bridge 1200V 300A 1400W 1.8V @ 15V, 200A (Typ) 1mA 14.9nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module D3
APTGL475U120DAG Datasheet APTGL475U120DAG - Microsemi Corporation APTGL475U120DAG-ND POWER MOD IGBT4 SER DIODE SP6 41 - Immediate
133.53000 1
-
Active Trench Field Stop Single 1200V 610A 2307W 2.2V @ 15V, 400A 4mA 24.6nF @ 25V Standard No -40°C ~ 175°C (TJ) Chassis Mount SP6 SP6
APTGL475A120D3G Datasheet APTGL475A120D3G - Microsemi Corporation APTGL475A120D3G-ND POWER MOD IGBT4 PHASE LEG D3 32 - Immediate
267.86000 1
-
Active Trench Field Stop Half Bridge 1200V 610A 2080W 2.2V @ 15V, 400A 5mA 24.6nF @ 25V Standard No -40°C ~ 175°C (TJ) Chassis Mount D-3 Module D3
APT85GR120J Datasheet APT85GR120J - Microsemi Corporation APT85GR120J-ND IGBT MODULE 1200V 116A ISOTOP 116 - Immediate
33.51000 1
-
Active NPT Single 1200V 116A 543W 3.2V @ 15V, 85A 1mA 8.4nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC SOT-227
MG06300D-BN4MM Datasheet MG06300D-BN4MM - Littelfuse Inc. F6478-ND IGBT 600V 400A 940W PKG D 49 - Immediate
122.16000 1
-
Active
-
Half Bridge 600V 400A 940W 1.45V @ 15V, 300A (Typ) 1mA 19nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module D3
APTGT200A120G Datasheet APTGT200A120G - Microsemi Corporation APTGT200A120G-ND POWER MODULE IGBT 1200V 200A SP6 33 - Immediate
161.88000 1
-
Active Trench Field Stop Half Bridge 1200V 280A 890W 2.1V @ 15V, 200A 350µA 14nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount SP6 SP6
APTGF300A120G Datasheet APTGF300A120G - Microsemi Corporation APTGF300A120G-ND POWER MOD IGBT NPT PHASE LEG SP6 31 - Immediate
181.17000
-
-
Not For New Designs NPT Half Bridge 1200V 400A 1780W 3.9V @ 15V, 300A 500µA 21nF @ 25V Standard No
-
Chassis Mount SP6 SP6
-
MG06400D-BN1MM - Littelfuse Inc. F6284-ND IGBT MODULE PACKAGE D 600V 400A 57 - Immediate
208.80000 1
-
Active
-
Half Bridge 600V 460A 1400W 2.45V @ 15V, 400A 1mA 18nF @ 25V Standard No
-
Chassis Mount D-3 Module D3
VS-GB90DA60U Datasheet VS-GB90DA60U - Vishay Semiconductor Diodes Division VS-GB90DA60UGI-ND TRANSISTOR INSLTED GATE BIPOLAR 147 - Immediate
73.64000 1
-
Active NPT Single 600V 147A 625W 2.8V @ 15V, 100A 100µA
-
Standard No -40°C ~ 150°C (TJ) Chassis Mount SOT-227-4 SOT-227
MG1275W-XBN2MM Datasheet MG1275W-XBN2MM - Littelfuse Inc. F6705-ND IGBT MOD 1200V 75A PKG W CRCT:XB 61 - Immediate
132.19000 1
-
Active
-
Three Phase Inverter with Brake 1200V 105A 348W 1.7V @ 15V, 75A 1mA 5.3nF @ 25V Three Phase Bridge Rectifier Yes -40°C ~ 125°C (TJ) Chassis Mount Module Module
MG12100W-XN2MM Datasheet MG12100W-XN2MM - Littelfuse Inc. F6696-ND IGBT MOD 1200V 100A PKG W CRCT:X 51 - Immediate
150.06000 1
-
Active Trench Field Stop Three Phase Inverter 1200V 140A 450W 1.7V @ 15V, 100A (Typ) 1mA 7.1nF @ 25V Standard Yes -40°C ~ 125°C (TJ) Chassis Mount Module Module
MG12150W-XN2MM Datasheet MG12150W-XN2MM - Littelfuse Inc. F6697-ND IGBT MOD 1200V 150A PKG W CRCT:X 44 - Immediate
189.62000 1
-
Active Trench Field Stop Three Phase Inverter 1200V 200A 625W 1.7V @ 15V, 150A (Typ) 1mA 10.5nF @ 25V Standard Yes -40°C ~ 125°C (TJ) Chassis Mount Module Module
FPF1C2P5MF07AM Datasheet Photo Not Available FPF1C2P5MF07AM-ND 650V 30A DC/AC HIGH POWER MOD 108 - Immediate
65.60000 1
-
Active
-
Full Bridge Inverter 60V 39A 231W 1.6V @ 15V, 30A 25µA
-
Single Phase Bridge Rectifier No -40°C ~ 150°C (TJ) Chassis Mount F1 Module F1
FPF2C8P2NL07A Datasheet Photo Not Available FPF2C8P2NL07A-ND IC LOAD SWITCH 650V 50A 68 - Immediate
83.39000 1
-
Active Field Stop Three Phase 650V 30A 135W 2.2V @ 15V, 30A 250µA
-
Standard Yes -40°C ~ 150°C (TJ) Chassis Mount F2 Module F2
FPF2G120BF07AS Datasheet Photo Not Available FPF2G120BF07AS-ND IC LOAD SWITCH 109 - Immediate
105.40000 1
-
Active Field Stop 3 Independent 650V 40A 156W 2.2V @ 15V, 40A 250µA
-
Standard Yes -40°C ~ 150°C (TJ) Through Hole 32-Module 32-HPM
FPF2G120BF07ASP Datasheet Photo Not Available FPF2G120BF07ASP-ND IC LOAD SWITCH 86 - Immediate
109.28000 1
-
Active Field Stop 3 Independent 650V 40A 156W 2.2V @ 15V, 40A 250µA
-
Standard Yes -40°C ~ 150°C (TJ)
-
Module
-
MG12200D-BN2MM Datasheet MG12200D-BN2MM - Littelfuse Inc. F6482-ND IGBT 1200V 290A 1050W PKG D 34 - Immediate
123.26000 1
-
Active Trench Field Stop Half Bridge 1200V 290A 1050W 1.7V @ 15V, 200A (Typ) 1mA 14nF @ 25V Standard No -40°C ~ 125°C (TJ) Chassis Mount Module D3
Results per Page
Page 2/11
|< 1 2 3 4 5 >|

12:51:56 1/16/2017