Product Index > Discrete Semiconductor Products > Transistors - IGBTs - Modules

Results: 1,526       1,526 Remaining
Manufacturer Series Part Status IGBT Type Configuration Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Power - Max Vce(on) (Max) @ Vge, Ic Current - Collector Cutoff (Max) Input Capacitance (Cies) @ Vce Input NTC Thermistor Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,526 Remaining
Results per Page
Page 10/62
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status IGBT Type Configuration Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Power - Max Vce(on) (Max) @ Vge, Ic Current - Collector Cutoff (Max) Input Capacitance (Cies) @ Vce Input NTC Thermistor Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MG12400D-BN2MM Datasheet MG12400D-BN2MM - Littelfuse Inc. F6484-ND IGBT 1200V 580A 1925W PKG D 21 - Immediate
167.62000 1
-
Active Trench Field Stop Half Bridge 1200V 580A 1925W 1.7V @ 15V, 400A (Typ) 2mA 28nF @ 25V Standard No -40°C ~ 125°C (TJ) Chassis Mount Module D3
APTGF180H60G Datasheet APTGF180H60G - Microsemi Corporation APTGF180H60G-ND POWER MOD IGBT NPT FULL BRDG SP6 12 - Immediate
172.28000
-
-
Obsolete NPT Full Bridge Inverter 600V 220A 833W 2.5V @ 15V, 180A 300µA 8.6nF @ 25V Standard No
-
Chassis Mount SP6 SP6
APTGL120TA120TPG Datasheet APTGL120TA120TPG - Microsemi Corporation APTGL120TA120TPG-ND IGBT4 PHASE LEG 1200V 140A SP6 5 - Immediate
205.82000 1
Non-Stock
?
-
Active Trench Field Stop Three Phase 1200V 140A 517W 2.15V @ 15V, 100A 250µA 6.2nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP6 SP6-P
CM300DU-24NFH Datasheet CM300DU-24NFH - Powerex Inc. 835-1087-ND IGBT MOD DUAL 1200V 300A NFH SER 16 - Immediate
239.28000 1
Non-Stock
?
IGBTMOD™ Active
-
Half Bridge 1200V 300A 1130W 6.5V @ 15V, 300A 1mA 47nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
APTGL240TL120G Datasheet APTGL240TL120G - Microsemi Corporation APTGL240TL120G-ND POWER MOD IGBT4 3LVL INVERT SP6 10 - Immediate
269.82000 1
Non-Stock
?
-
Active Trench Field Stop Three Level Inverter 1200V 305A 1000W 2.2V @ 15V, 200A 2mA 12.3nF @ 25V Standard No -40°C ~ 175°C (TJ) Chassis Mount SP6 SP6
CM400HA-24A Datasheet CM400HA-24A - Powerex Inc. 835-1019-ND IGBT MOD SGL 1200V 400A A SERIES 1 - Immediate
154.57000 1 IGBTMOD™ Active
-
Single 1200V 400A 2350W 3V @ 15V, 400A 1mA 70nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
CM400HU-24F Datasheet CM400HU-24F - Powerex Inc. 835-1094-ND IGBT MOD SGL 1200V 400A F SER 0
Standard Lead Time 18 Weeks
189.53000 1 IGBTMOD™ Active Trench Single 1200V 400A 1600W 2.4V @ 15V, 400A 2mA 160nF @ 10V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
APTGT50SK170T1G Datasheet APTGT50SK170T1G - Microsemi Corporation APTGT50SK170T1G-ND IGBT 1700V 75A 312W SP1 0
Standard Lead Time 22 Weeks
42.36000 1
-
Active Trench Field Stop Single 1700V 75A 312W 2.4V @ 15V, 50A 250µA 4.4nF @ 25V Standard Yes -40°C ~ 150°C (TJ) Chassis Mount SP1 SP1
MUBW10-06A7 Datasheet MUBW10-06A7 - IXYS MUBW10-06A7-ND CONVERTER/BRAKE/INVERTER 1.9VCE 4 - Immediate
48.49000 1
-
Active NPT Three Phase Inverter with Brake 600V 20A 85W 2.3V @ 15V, 10A 600µA 0.6nF @ 25V Three Phase Bridge Rectifier Yes -40°C ~ 125°C (TJ) Chassis Mount E2 E2
APTGT600SK60G Datasheet APTGT600SK60G - Microsemi Corporation APTGT600SK60G-ND IGBT TRENCH BUCK CHOP 600V SP6 0
Standard Lead Time 22 Weeks
118.93000 1
-
Active Trench Field Stop Single 600V 700A 2300W 1.8V @ 15V, 600A 750µA 49nF @ 25V Standard No -40°C ~ 175°C (TJ) Chassis Mount SP6 SP6
APTGL475U120D4G Datasheet APTGL475U120D4G - Microsemi Corporation APTGL475U120D4G-ND IGBT4 SGL SWITCH 1200V 610A D4 0
Standard Lead Time 22 Weeks
120.10000 1
-
Active Trench Field Stop Single 1200V 610A 2082W 2.2V @ 15V, 400A 4mA 24.6nF @ 25V Standard No -40°C ~ 175°C (TJ) Chassis Mount D4 D4
APT100GN120J Datasheet APT100GN120J - Microsemi Corporation APT100GN120J-ND IGBT 1200V 153A 446W SOT227 2 - Immediate
34.12000 1
-
Active Trench Field Stop Single 1200V 153A 446W 2.1V @ 15V, 100A 100µA 6.5nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC ISOTOP®
APT150GN60JDQ4 Datasheet APT150GN60JDQ4 - Microsemi Corporation APT150GN60JDQ4-ND IGBT 600V 220A 536W SOT227 0
Standard Lead Time 22 Weeks
35.55000 1
-
Active Trench Field Stop Single 600V 220A 536W 1.85V @ 15V, 150A 50µA 9.2nF @ 25V Standard No -55°C ~ 175°C (TJ) Chassis Mount ISOTOP ISOTOP®
APTGT50A120T1G Datasheet APTGT50A120T1G - Microsemi Corporation APTGT50A120T1G-ND IGBT MOD TRENCH PHASE LEG SP1 1 - Immediate
43.63000 1
-
Active Trench Field Stop Half Bridge 1200V 75A 277W 2.1V @ 15V, 50A 250µA 3.6nF @ 25V Standard Yes -40°C ~ 150°C (TJ) Chassis Mount SP1 SP1
APTGT50TL601G Datasheet APTGT50TL601G - Microsemi Corporation APTGT50TL601G-ND POWER MODULE IGBT 600V 50A SP1 1 - Immediate
54.84000 1
-
Active Trench Field Stop Three Level Inverter 600V 80A 176W 1.9V @ 15V, 50A 250µA 3.15nF @ 25V Standard No -40°C ~ 175°C (TJ) Chassis Mount SP1 SP1
APT50GF120JRDQ3 Datasheet APT50GF120JRDQ3 - Microsemi Corporation APT50GF120JRDQ3-ND IGBT 1200V 120A 521W SOT227 5 - Immediate
66.89000 1
-
Active NPT Single 1200V 120A 521W 3V @ 15V, 75A 750µA 5.32nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP ISOTOP®
APTGT200A60T3AG Datasheet APTGT200A60T3AG - Microsemi Corporation APTGT200A60T3AG-ND IGBT PHASE TRENCH FIELD STOP SP3 4 - Immediate
78.64000 1
-
Active Trench Field Stop Half Bridge 600V 290A 750W 1.9V @ 15V, 200A 250µA 12.3nF @ 25V Standard Yes -40°C ~ 175°C (TJ) Chassis Mount SP3 SP3
APTGT400A60D3G Datasheet APTGT400A60D3G - Microsemi Corporation APTGT400A60D3G-ND POWER MOD IGBT TRENCH PH LEG D3 0
Standard Lead Time 22 Weeks
119.29000 1
-
Active Trench Field Stop Half Bridge 600V 500A 1250W 1.9V @ 15V, 400A 500µA 24nF @ 25V Standard No -40°C ~ 175°C (TJ) Chassis Mount D-3 Module D3
APTGT200DU120G Datasheet APTGT200DU120G - Microsemi Corporation APTGT200DU120G-ND POWER MOD IGBT TRENCH DL SRC SP6 0
Standard Lead Time 22 Weeks
120.75000 1
-
Active Trench Field Stop Dual, Common Source 1200V 280A 890W 2.1V @ 15V, 200A 350µA 14nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount SP6 SP6
CM200DX-24S Datasheet CM200DX-24S - Powerex Inc. 835-1123-ND IGBT MOD DUAL 1200V 200A NX SER 1 - Immediate
125.84000 1 IGBTMOD™ Active
-
Half Bridge 1200V 200A 1500W 2.15V @ 15V, 200A 1mA 20nF @ 10V Standard Yes -40°C ~ 150°C (TJ) Chassis Mount Module Module
APT45GP120JDQ2 Datasheet APT45GP120JDQ2 - Microsemi Corporation APT45GP120JDQ2-ND IGBT 1200V 75A 329W SOT227 0
Standard Lead Time 22 Weeks
40.49000 1 POWER MOS 7® Active PT Single 1200V 75A 329W 3.9V @ 15V, 45A 750µA 4nF @ 25V Standard No -55°C ~ 150°C (TJ) Chassis Mount ISOTOP ISOTOP®
FF50R12RT4 Datasheet FF50R12RT4 - Infineon Technologies Industrial Power and Controls Americas FF50R12RT4-ND Infineon Technologies Industrial Power and Controls Americas IGBT MODULE 1200V 50A 5 - Immediate
46.00000 1
-
Active Trench Field Stop Half Bridge 1200V 50A 285W 2.15V @ 15V, 50A 1mA 2.8nF @ 25V Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
VS-GB90SA120U Datasheet VS-GB90SA120U - Vishay Semiconductor Diodes Division VS-GB90SA120UGI-ND TRANSISTOR INSLTED GATE BIPOLAR 6 - Immediate
77.37000 1
-
Active NPT Single 1200V 149A 862W 3.9V @ 15V, 75A 250µA
-
Standard No -40°C ~ 150°C (TJ) Chassis Mount SOT-227-4 SOT-227
VS-ETL015Y120H Datasheet VS-ETL015Y120H - Vishay Semiconductor Diodes Division VS-ETL015Y120HGI-ND IGBT 1200V 22A 89W EMIPAK-2B 6 - Immediate
77.94000 1
-
Active Trench
-
1200V 22A 89W 3.03V @ 15V, 15A 75µA 1.07nF @ 30V Standard Yes 150°C (TJ) Chassis Mount EMIPAK-2B EMIPAK-2B
FF200R06KE3 Datasheet Photo Not Available FF200R06KE3-ND Infineon Technologies Industrial Power and Controls Americas IGBT MODULE 600V 200A 14 - Immediate
79.76000 1 C Active Trench Field Stop Half Bridge 600V 260A 680W 1.9V @ 15V, 200A 5mA
-
Standard No -40°C ~ 150°C (TJ) Chassis Mount Module Module
Results per Page
Page 10/62
|< 8 9 10 11 12 >|

13:38:15 2/25/2017