Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Arrays

Results: 2,886       2,886 Remaining
Manufacturer Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,886 Remaining
Results per Page
Page 8/116
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FDC6401N Datasheet FDC6401N - Fairchild/ON Semiconductor FDC6401NDKR-ND MOSFET 2N-CH 20V 3A SSOT-6 26,193 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PowerTrench® Active 2 N-Channel (Dual) Logic Level Gate 20V 3A 70 mOhm @ 3A, 4.5V 1.5V @ 250µA 4.6nC @ 4.5V 324pF @ 10V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
SI1029X-T1-GE3 Datasheet SI1029X-T1-GE3 - Vishay Siliconix SI1029X-T1-GE3TR-ND MOSFET N/P-CH 60V SC89-6 54,000 - Immediate
0.17050 3,000 Tape & Reel (TR)?
Alternate Packaging
TrenchFET® Active N and P-Channel Logic Level Gate 60V 305mA, 190mA 1.4 Ohm @ 500mA, 10V 2.5V @ 250µA 0.75nC @ 4.5V 30pF @ 25V 250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SC-89-6
SI1029X-T1-GE3 Datasheet SI1029X-T1-GE3 - Vishay Siliconix SI1029X-T1-GE3CT-ND MOSFET N/P-CH 60V SC89-6 54,912 - Immediate
0.50000 1 Cut Tape (CT)?
Alternate Packaging
TrenchFET® Active N and P-Channel Logic Level Gate 60V 305mA, 190mA 1.4 Ohm @ 500mA, 10V 2.5V @ 250µA 0.75nC @ 4.5V 30pF @ 25V 250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SC-89-6
SI1029X-T1-GE3 Datasheet SI1029X-T1-GE3 - Vishay Siliconix SI1029X-T1-GE3DKR-ND MOSFET N/P-CH 60V SC89-6 54,912 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TrenchFET® Active N and P-Channel Logic Level Gate 60V 305mA, 190mA 1.4 Ohm @ 500mA, 10V 2.5V @ 250µA 0.75nC @ 4.5V 30pF @ 25V 250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SC-89-6
SI1025X-T1-GE3 Datasheet SI1025X-T1-GE3 - Vishay Siliconix SI1025X-T1-GE3TR-ND MOSFET 2P-CH 60V 0.19A SC-89 12,000 - Immediate
0.17050 3,000 Tape & Reel (TR)?
Alternate Packaging
TrenchFET® Active 2 P-Channel (Dual) Logic Level Gate 60V 190mA 4 Ohm @ 500mA, 10V 3V @ 250µA 1.7nC @ 15V 23pF @ 25V 250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SC-89-6
SI1025X-T1-GE3 Datasheet SI1025X-T1-GE3 - Vishay Siliconix SI1025X-T1-GE3CT-ND MOSFET 2P-CH 60V 0.19A SC-89 12,094 - Immediate
0.50000 1 Cut Tape (CT)?
Alternate Packaging
TrenchFET® Active 2 P-Channel (Dual) Logic Level Gate 60V 190mA 4 Ohm @ 500mA, 10V 3V @ 250µA 1.7nC @ 15V 23pF @ 25V 250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SC-89-6
SI1025X-T1-GE3 Datasheet SI1025X-T1-GE3 - Vishay Siliconix SI1025X-T1-GE3DKR-ND MOSFET 2P-CH 60V 0.19A SC-89 12,094 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TrenchFET® Active 2 P-Channel (Dual) Logic Level Gate 60V 190mA 4 Ohm @ 500mA, 10V 3V @ 250µA 1.7nC @ 15V 23pF @ 25V 250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SC-89-6
FDC6333C Datasheet FDC6333C - Fairchild/ON Semiconductor FDC6333CTR-ND MOSFET N/P-CH 30V 2.5A/2A SSOT6 51,000 - Immediate
0.17360 3,000 Tape & Reel (TR)?
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 30V 2.5A, 2A 95 mOhm @ 2.5A, 10V 3V @ 250µA 6.6nC @ 10V 282pF @ 15V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
FDC6333C Datasheet FDC6333C - Fairchild/ON Semiconductor FDC6333CCT-ND MOSFET N/P-CH 30V 2.5A/2A SSOT6 53,287 - Immediate
0.51000 1 Cut Tape (CT)?
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 30V 2.5A, 2A 95 mOhm @ 2.5A, 10V 3V @ 250µA 6.6nC @ 10V 282pF @ 15V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
FDC6333C Datasheet FDC6333C - Fairchild/ON Semiconductor FDC6333CDKR-ND MOSFET N/P-CH 30V 2.5A/2A SSOT6 53,287 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 30V 2.5A, 2A 95 mOhm @ 2.5A, 10V 3V @ 250µA 6.6nC @ 10V 282pF @ 15V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
FDG6332C Datasheet FDG6332C - Fairchild/ON Semiconductor FDG6332CTR-ND MOSFET N/P-CH 20V SC70-6 9,000 - Immediate
0.17531 3,000 Tape & Reel (TR)?
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 20V 700mA, 600mA 300 mOhm @ 700mA, 4.5V 1.5V @ 250µA 1.5nC @ 4.5V 113pF @ 10V 300mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-70-6
FDG6332C Datasheet FDG6332C - Fairchild/ON Semiconductor FDG6332CCT-ND MOSFET N/P-CH 20V SC70-6 10,431 - Immediate
0.51000 1 Cut Tape (CT)?
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 20V 700mA, 600mA 300 mOhm @ 700mA, 4.5V 1.5V @ 250µA 1.5nC @ 4.5V 113pF @ 10V 300mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-70-6
FDG6332C Datasheet FDG6332C - Fairchild/ON Semiconductor FDG6332CDKR-ND MOSFET N/P-CH 20V SC70-6 10,431 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 20V 700mA, 600mA 300 mOhm @ 700mA, 4.5V 1.5V @ 250µA 1.5nC @ 4.5V 113pF @ 10V 300mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-70-6
QS5K2TR Datasheet QS5K2TR - Rohm Semiconductor QS5K2TR-ND MOSFET 2N-CH 30V 2A TSMT5 117,000 - Immediate
0.17980 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Common Source Logic Level Gate 30V 2A 100 mOhm @ 2A, 4.5V 1.5V @ 1mA 3.9nC @ 4.5V 175pF @ 10V 1.25W 150°C (TJ) Surface Mount SOT-23-5 Thin, TSOT-23-5 TSMT5
QS5K2TR Datasheet QS5K2TR - Rohm Semiconductor QS5K2CT-ND MOSFET 2N-CH 30V 2A TSMT5 119,396 - Immediate
0.57000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Common Source Logic Level Gate 30V 2A 100 mOhm @ 2A, 4.5V 1.5V @ 1mA 3.9nC @ 4.5V 175pF @ 10V 1.25W 150°C (TJ) Surface Mount SOT-23-5 Thin, TSOT-23-5 TSMT5
QS5K2TR Datasheet QS5K2TR - Rohm Semiconductor QS5K2DKR-ND MOSFET 2N-CH 30V 2A TSMT5 119,396 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 N-Channel (Dual) Common Source Logic Level Gate 30V 2A 100 mOhm @ 2A, 4.5V 1.5V @ 1mA 3.9nC @ 4.5V 175pF @ 10V 1.25W 150°C (TJ) Surface Mount SOT-23-5 Thin, TSOT-23-5 TSMT5
FDC6327C Datasheet FDC6327C - Fairchild/ON Semiconductor FDC6327CTR-ND MOSFET N/P-CH 20V SSOT-6 30,000 - Immediate
0.18042 3,000 Tape & Reel (TR)?
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 20V 2.7A, 1.9A 80 mOhm @ 2.7A, 4.5V 1.5V @ 250µA 4.5nC @ 4.5V 325pF @ 10V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
FDC6327C Datasheet FDC6327C - Fairchild/ON Semiconductor FDC6327CCT-ND MOSFET N/P-CH 20V SSOT-6 30,457 - Immediate
0.53000 1 Cut Tape (CT)?
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 20V 2.7A, 1.9A 80 mOhm @ 2.7A, 4.5V 1.5V @ 250µA 4.5nC @ 4.5V 325pF @ 10V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
FDC6327C Datasheet FDC6327C - Fairchild/ON Semiconductor FDC6327CDKR-ND MOSFET N/P-CH 20V SSOT-6 30,457 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 20V 2.7A, 1.9A 80 mOhm @ 2.7A, 4.5V 1.5V @ 250µA 4.5nC @ 4.5V 325pF @ 10V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
QS6M3TR Datasheet QS6M3TR - Rohm Semiconductor QS6M3TR-ND MOSFET N/P-CH 30V/20V 1.5A TSMT6 12,000 - Immediate
0.18135
-
Tape & Reel (TR)?
Alternate Packaging
-
Not For New Designs N and P-Channel Logic Level Gate 30V, 20V 1.5A 230 mOhm @ 1.5A, 4.5V 1.5V @ 1mA 1.6nC @ 4.5V 80pF @ 10V 1.25W 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 TSMT6 (SC-95)
QS6M3TR Datasheet QS6M3TR - Rohm Semiconductor QS6M3CT-ND MOSFET N/P-CH 30V/20V 1.5A TSMT6 14,347 - Immediate
0.57000
-
Cut Tape (CT)?
Alternate Packaging
-
Not For New Designs N and P-Channel Logic Level Gate 30V, 20V 1.5A 230 mOhm @ 1.5A, 4.5V 1.5V @ 1mA 1.6nC @ 4.5V 80pF @ 10V 1.25W 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 TSMT6 (SC-95)
QS6M3TR Datasheet QS6M3TR - Rohm Semiconductor QS6M3DKR-ND MOSFET N/P-CH 30V/20V 1.5A TSMT6 14,347 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Not For New Designs N and P-Channel Logic Level Gate 30V, 20V 1.5A 230 mOhm @ 1.5A, 4.5V 1.5V @ 1mA 1.6nC @ 4.5V 80pF @ 10V 1.25W 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 TSMT6 (SC-95)
AO4828 Datasheet AO4828 - Alpha & Omega Semiconductor Inc. 785-1062-2-ND MOSFET 2N-CH 60V 4.5A 8-SOIC 27,000 - Immediate
0.18290 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 60V
-
56 mOhm @ 4.5A, 10V 3V @ 250µA 10.5nC @ 10V 540pF @ 30V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
AO4828 Datasheet AO4828 - Alpha & Omega Semiconductor Inc. 785-1062-1-ND MOSFET 2N-CH 60V 4.5A 8-SOIC 28,069 - Immediate
0.58000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 60V
-
56 mOhm @ 4.5A, 10V 3V @ 250µA 10.5nC @ 10V 540pF @ 30V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
AO4828 Datasheet AO4828 - Alpha & Omega Semiconductor Inc. 785-1062-6-ND MOSFET 2N-CH 60V 4.5A 8-SOIC 28,069 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 60V
-
56 mOhm @ 4.5A, 10V 3V @ 250µA 10.5nC @ 10V 540pF @ 30V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 8/116
|< 6 7 8 9 10 >|

04:26:32 1/18/2017