Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Arrays

Results: 2,889       2,889 Remaining
Manufacturer Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,889 Remaining
Results per Page
Page 3/116
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
NTZD5110NT1G Datasheet NTZD5110NT1G - ON Semiconductor NTZD5110NT1GOSDKR-ND MOSFET 2N-CH 60V 0.294A SOT563 48,787 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 60V 294mA 1.6 Ohm @ 500mA, 10V 2.5V @ 250µA 0.7nC @ 4.5V 24.5pF @ 20V 250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
DMG1016V-7 Datasheet DMG1016V-7 - Diodes Incorporated DMG1016V-7DITR-ND MOSFET N/P-CH 20V SOT563 24,000 - Immediate
0.09889 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 20V 870mA, 640mA 400 mOhm @ 600mA, 4.5V 1V @ 250µA 0.74nC @ 4.5V 60.67pF @ 16V 530mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
DMG1016V-7 Datasheet DMG1016V-7 - Diodes Incorporated DMG1016V-7DICT-ND MOSFET N/P-CH 20V SOT563 24,702 - Immediate
0.46000 1 Cut Tape (CT)?
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 20V 870mA, 640mA 400 mOhm @ 600mA, 4.5V 1V @ 250µA 0.74nC @ 4.5V 60.67pF @ 16V 530mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
DMG1016V-7 Datasheet DMG1016V-7 - Diodes Incorporated DMG1016V-7DIDKR-ND MOSFET N/P-CH 20V SOT563 24,702 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 20V 870mA, 640mA 400 mOhm @ 600mA, 4.5V 1V @ 250µA 0.74nC @ 4.5V 60.67pF @ 16V 530mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
DMN2400UV-7 Datasheet DMN2400UV-7 - Diodes Incorporated DMN2400UV-7DITR-ND MOSFET 2N-CH 20V 1.33A SOT563 63,000 - Immediate
0.09900 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 20V 1.33A 480 mOhm @ 200mA, 5V 900mV @ 250µA 0.5nC @ 4.5V 36pF @ 16V 530mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
DMN2400UV-7 Datasheet DMN2400UV-7 - Diodes Incorporated DMN2400UV-7DICT-ND MOSFET 2N-CH 20V 1.33A SOT563 63,236 - Immediate
0.46000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 20V 1.33A 480 mOhm @ 200mA, 5V 900mV @ 250µA 0.5nC @ 4.5V 36pF @ 16V 530mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
DMN2400UV-7 Datasheet DMN2400UV-7 - Diodes Incorporated DMN2400UV-7DIDKR-ND MOSFET 2N-CH 20V 1.33A SOT563 63,236 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 20V 1.33A 480 mOhm @ 200mA, 5V 900mV @ 250µA 0.5nC @ 4.5V 36pF @ 16V 530mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
DMN5L06VK-7 Datasheet DMN5L06VK-7 - Diodes Incorporated DMN5L06VKDITR-ND MOSFET 2N-CH 50V 0.28A SOT-563 21,000 - Immediate
0.09900 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 50V 280mA 2 Ohm @ 50mA @ 5V 1V @ 250µA
-
50pF @ 25V 250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
DMN5L06VK-7 Datasheet DMN5L06VK-7 - Diodes Incorporated DMN5L06VKDICT-ND MOSFET 2N-CH 50V 0.28A SOT-563 22,061 - Immediate
0.46000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 50V 280mA 2 Ohm @ 50mA @ 5V 1V @ 250µA
-
50pF @ 25V 250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
DMN5L06VK-7 Datasheet DMN5L06VK-7 - Diodes Incorporated DMN5L06VKDIDKR-ND MOSFET 2N-CH 50V 0.28A SOT-563 22,061 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 50V 280mA 2 Ohm @ 50mA @ 5V 1V @ 250µA
-
50pF @ 25V 250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
BSS84DW-7-F Datasheet BSS84DW-7-F - Diodes Incorporated BSS84DW-FDITR-ND MOSFET 2P-CH 50V 0.13A SC70-6 6,000 - Immediate
0.09900 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 P-Channel (Dual) Logic Level Gate 50V 130mA 10 Ohm @ 100mA, 5V 2V @ 1mA
-
45pF @ 25V 300mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BSS84DW-7-F Datasheet BSS84DW-7-F - Diodes Incorporated BSS84DW-FDICT-ND MOSFET 2P-CH 50V 0.13A SC70-6 6,793 - Immediate
0.46000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 P-Channel (Dual) Logic Level Gate 50V 130mA 10 Ohm @ 100mA, 5V 2V @ 1mA
-
45pF @ 25V 300mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BSS84DW-7-F Datasheet BSS84DW-7-F - Diodes Incorporated BSS84DW-FDIDKR-ND MOSFET 2P-CH 50V 0.13A SC70-6 6,793 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 P-Channel (Dual) Logic Level Gate 50V 130mA 10 Ohm @ 100mA, 5V 2V @ 1mA
-
45pF @ 25V 300mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
NTZD3152PT1G Datasheet NTZD3152PT1G - ON Semiconductor NTZD3152PT1GOSTR-ND MOSFET 2P-CH 20V 0.43A SOT-563 24,000 - Immediate
0.10350 4,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 P-Channel (Dual) Standard 20V 430mA 900 mOhm @ 430mA, 4.5V 1V @ 250µA 2.5nC @ 4.5V 175pF @ 16V 250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
NTZD3152PT1G Datasheet NTZD3152PT1G - ON Semiconductor NTZD3152PT1GOSCT-ND MOSFET 2P-CH 20V 0.43A SOT-563 24,787 - Immediate
0.48000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 P-Channel (Dual) Standard 20V 430mA 900 mOhm @ 430mA, 4.5V 1V @ 250µA 2.5nC @ 4.5V 175pF @ 16V 250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
NTZD3152PT1G Datasheet NTZD3152PT1G - ON Semiconductor NTZD3152PT1GOSDKR-ND MOSFET 2P-CH 20V 0.43A SOT-563 24,787 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 P-Channel (Dual) Standard 20V 430mA 900 mOhm @ 430mA, 4.5V 1V @ 250µA 2.5nC @ 4.5V 175pF @ 16V 250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
NTJD4401NT1G Datasheet NTJD4401NT1G - ON Semiconductor NTJD4401NT1GOSTR-ND MOSFET 2N-CH 20V 0.63A SOT-363 45,000 - Immediate
0.10361 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 20V 630mA 375 mOhm @ 630mA, 4.5V 1.5V @ 250µA 3nC @ 4.5V 46pF @ 20V 270mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
NTJD4401NT1G Datasheet NTJD4401NT1G - ON Semiconductor NTJD4401NT1GOSCT-ND MOSFET 2N-CH 20V 0.63A SOT-363 47,240 - Immediate
0.35000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 20V 630mA 375 mOhm @ 630mA, 4.5V 1.5V @ 250µA 3nC @ 4.5V 46pF @ 20V 270mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
NTJD4401NT1G Datasheet NTJD4401NT1G - ON Semiconductor NTJD4401NT1GOSDKR-ND MOSFET 2N-CH 20V 0.63A SOT-363 47,240 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 20V 630mA 375 mOhm @ 630mA, 4.5V 1.5V @ 250µA 3nC @ 4.5V 46pF @ 20V 270mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
NTZD3155CT1G Datasheet NTZD3155CT1G - ON Semiconductor NTZD3155CT1GOSTR-ND MOSFET N/P-CH 20V SOT-563 28,000 - Immediate
0.10445 4,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 20V 540mA, 430mA 550 mOhm @ 540mA, 4.5V 1V @ 250µA 2.5nC @ 4.5V 150pF @ 16V 250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
NTZD3155CT1G Datasheet NTZD3155CT1G - ON Semiconductor NTZD3155CT1GOSCT-ND MOSFET N/P-CH 20V SOT-563 31,628 - Immediate
0.38000 1 Cut Tape (CT)?
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 20V 540mA, 430mA 550 mOhm @ 540mA, 4.5V 1V @ 250µA 2.5nC @ 4.5V 150pF @ 16V 250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
NTZD3155CT1G Datasheet NTZD3155CT1G - ON Semiconductor NTZD3155CT1GOSDKR-ND MOSFET N/P-CH 20V SOT-563 31,628 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 20V 540mA, 430mA 550 mOhm @ 540mA, 4.5V 1V @ 250µA 2.5nC @ 4.5V 150pF @ 16V 250mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
DMG1029SV-7 Datasheet DMG1029SV-7 - Diodes Incorporated DMG1029SV-7DITR-ND MOSFET N/P-CH 60V SOT563 18,000 - Immediate
0.10725 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 60V 500mA, 360mA 1.7 Ohm @ 500mA, 10V 2.5V @ 250µA 0.3nC @ 4.5V 30pF @ 25V 450mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
DMG1029SV-7 Datasheet DMG1029SV-7 - Diodes Incorporated DMG1029SV-7DICT-ND MOSFET N/P-CH 60V SOT563 20,897 - Immediate
0.39000 1 Cut Tape (CT)?
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 60V 500mA, 360mA 1.7 Ohm @ 500mA, 10V 2.5V @ 250µA 0.3nC @ 4.5V 30pF @ 25V 450mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
DMG1029SV-7 Datasheet DMG1029SV-7 - Diodes Incorporated DMG1029SV-7DIDKR-ND MOSFET N/P-CH 60V SOT563 20,897 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 60V 500mA, 360mA 1.7 Ohm @ 500mA, 10V 2.5V @ 250µA 0.3nC @ 4.5V 30pF @ 25V 450mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
Results per Page
Page 3/116
|< 1 2 3 4 5 >|

16:06:48 1/17/2017