Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Arrays

Results: 2,902       2,902 Remaining
Manufacturer Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,902 Remaining
Results per Page
Page 10/117
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FDC3601N Datasheet FDC3601N - Fairchild/ON Semiconductor FDC3601NTR-ND MOSFET 2N-CH 100V 1A SSOT-6 15,000 - Immediate
0.21049 3,000 Tape & Reel (TR)?
Alternate Packaging
PowerTrench® Active 2 N-Channel (Dual) Logic Level Gate 100V 1A 500 mOhm @ 1A, 10V 4V @ 250µA 5nC @ 10V 153pF @ 50V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
FDC3601N Datasheet FDC3601N - Fairchild/ON Semiconductor FDC3601NCT-ND MOSFET 2N-CH 100V 1A SSOT-6 18,032 - Immediate
0.61000 1 Cut Tape (CT)?
Alternate Packaging
PowerTrench® Active 2 N-Channel (Dual) Logic Level Gate 100V 1A 500 mOhm @ 1A, 10V 4V @ 250µA 5nC @ 10V 153pF @ 50V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
FDC3601N Datasheet FDC3601N - Fairchild/ON Semiconductor FDC3601NDKR-ND MOSFET 2N-CH 100V 1A SSOT-6 18,032 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PowerTrench® Active 2 N-Channel (Dual) Logic Level Gate 100V 1A 500 mOhm @ 1A, 10V 4V @ 250µA 5nC @ 10V 153pF @ 50V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
FDC6506P Datasheet FDC6506P - Fairchild/ON Semiconductor FDC6506PTR-ND MOSFET 2P-CH 30V 1.8A SSOT6 33,000 - Immediate
0.21359 3,000 Tape & Reel (TR)?
Alternate Packaging
PowerTrench® Active 2 P-Channel (Dual) Logic Level Gate 30V 1.8A 170 mOhm @ 1.8A, 10V 3V @ 250µA 3.5nC @ 10V 190pF @ 15V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
FDC6506P Datasheet FDC6506P - Fairchild/ON Semiconductor FDC6506PCT-ND MOSFET 2P-CH 30V 1.8A SSOT6 35,442 - Immediate
0.62000 1 Cut Tape (CT)?
Alternate Packaging
PowerTrench® Active 2 P-Channel (Dual) Logic Level Gate 30V 1.8A 170 mOhm @ 1.8A, 10V 3V @ 250µA 3.5nC @ 10V 190pF @ 15V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
FDC6506P Datasheet FDC6506P - Fairchild/ON Semiconductor FDC6506PDKR-ND MOSFET 2P-CH 30V 1.8A SSOT6 35,442 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PowerTrench® Active 2 P-Channel (Dual) Logic Level Gate 30V 1.8A 170 mOhm @ 1.8A, 10V 3V @ 250µA 3.5nC @ 10V 190pF @ 15V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
FDC6420C Datasheet FDC6420C - Fairchild/ON Semiconductor FDC6420CTR-ND MOSFET N/P-CH 20V 3A/2.2A SSOT-6 18,000 - Immediate
0.21483 3,000 Tape & Reel (TR)?
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 20V 3A, 2.2A 70 mOhm @ 3A, 4.5V 1.5V @ 250µA 4.6nC @ 4.5V 324pF @ 10V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
FDC6420C Datasheet FDC6420C - Fairchild/ON Semiconductor FDC6420CCT-ND MOSFET N/P-CH 20V 3A/2.2A SSOT-6 18,367 - Immediate
0.63000 1 Cut Tape (CT)?
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 20V 3A, 2.2A 70 mOhm @ 3A, 4.5V 1.5V @ 250µA 4.6nC @ 4.5V 324pF @ 10V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
FDC6420C Datasheet FDC6420C - Fairchild/ON Semiconductor FDC6420CDKR-ND MOSFET N/P-CH 20V 3A/2.2A SSOT-6 18,367 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PowerTrench® Active N and P-Channel Logic Level Gate 20V 3A, 2.2A 70 mOhm @ 3A, 4.5V 1.5V @ 250µA 4.6nC @ 4.5V 324pF @ 10V 700mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
SIA517DJ-T1-GE3 Datasheet SIA517DJ-T1-GE3 - Vishay Siliconix SIA517DJ-T1-GE3TR-ND MOSFET N/P-CH 12V 4.5A SC-70-6 18,000 - Immediate
0.21700 3,000 Tape & Reel (TR)?
Alternate Packaging
TrenchFET® Active N and P-Channel Logic Level Gate 12V 4.5A 29 mOhm @ 5A, 4.5V 1V @ 250µA 15nC @ 8V 500pF @ 6V 6.5W -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SC-70-6 Dual PowerPAK® SC-70-6 Dual
SIA517DJ-T1-GE3 Datasheet SIA517DJ-T1-GE3 - Vishay Siliconix SIA517DJ-T1-GE3CT-ND MOSFET N/P-CH 12V 4.5A SC-70-6 20,630 - Immediate
0.63000 1 Cut Tape (CT)?
Alternate Packaging
TrenchFET® Active N and P-Channel Logic Level Gate 12V 4.5A 29 mOhm @ 5A, 4.5V 1V @ 250µA 15nC @ 8V 500pF @ 6V 6.5W -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SC-70-6 Dual PowerPAK® SC-70-6 Dual
SIA517DJ-T1-GE3 Datasheet SIA517DJ-T1-GE3 - Vishay Siliconix SIA517DJ-T1-GE3DKR-ND MOSFET N/P-CH 12V 4.5A SC-70-6 20,630 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TrenchFET® Active N and P-Channel Logic Level Gate 12V 4.5A 29 mOhm @ 5A, 4.5V 1V @ 250µA 15nC @ 8V 500pF @ 6V 6.5W -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SC-70-6 Dual PowerPAK® SC-70-6 Dual
SI3932DV-T1-GE3 Datasheet SI3932DV-T1-GE3 - Vishay Siliconix SI3932DV-T1-GE3TR-ND MOSFET 2N-CH 30V 3.7A 6-TSOP 15,000 - Immediate
0.21750 3,000 Tape & Reel (TR)?
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 30V 3.7A 58 mOhm @ 3.4A, 10V 2.2V @ 250µA 6nC @ 10V 235pF @ 15V 1.4W -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 6-TSOP
SI3932DV-T1-GE3 Datasheet SI3932DV-T1-GE3 - Vishay Siliconix SI3932DV-T1-GE3CT-ND MOSFET 2N-CH 30V 3.7A 6-TSOP 15,156 - Immediate
0.58000 1 Cut Tape (CT)?
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 30V 3.7A 58 mOhm @ 3.4A, 10V 2.2V @ 250µA 6nC @ 10V 235pF @ 15V 1.4W -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 6-TSOP
SI3932DV-T1-GE3 Datasheet SI3932DV-T1-GE3 - Vishay Siliconix SI3932DV-T1-GE3DKR-ND MOSFET 2N-CH 30V 3.7A 6-TSOP 15,156 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 30V 3.7A 58 mOhm @ 3.4A, 10V 2.2V @ 250µA 6nC @ 10V 235pF @ 15V 1.4W -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 6-TSOP
SIA910EDJ-T1-GE3 Datasheet SIA910EDJ-T1-GE3 - Vishay Siliconix SIA910EDJ-T1-GE3TR-ND MOSFET 2N-CH 12V 4.5A SC-70-6 15,000 - Immediate
0.21750 3,000 Tape & Reel (TR)?
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 12V 4.5A 28 mOhm @ 5.2A, 4.5V 1V @ 250µA 16nC @ 8V 455pF @ 6V 7.8W -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SC-70-6 Dual PowerPAK® SC-70-6 Dual
SIA910EDJ-T1-GE3 Datasheet SIA910EDJ-T1-GE3 - Vishay Siliconix SIA910EDJ-T1-GE3CT-ND MOSFET 2N-CH 12V 4.5A SC-70-6 16,918 - Immediate
0.58000 1 Cut Tape (CT)?
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 12V 4.5A 28 mOhm @ 5.2A, 4.5V 1V @ 250µA 16nC @ 8V 455pF @ 6V 7.8W -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SC-70-6 Dual PowerPAK® SC-70-6 Dual
SIA910EDJ-T1-GE3 Datasheet SIA910EDJ-T1-GE3 - Vishay Siliconix SIA910EDJ-T1-GE3DKR-ND MOSFET 2N-CH 12V 4.5A SC-70-6 16,958 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 12V 4.5A 28 mOhm @ 5.2A, 4.5V 1V @ 250µA 16nC @ 8V 455pF @ 6V 7.8W -55°C ~ 150°C (TJ) Surface Mount PowerPAK® SC-70-6 Dual PowerPAK® SC-70-6 Dual
AO4840 Datasheet AO4840 - Alpha & Omega Semiconductor Inc. 785-1063-2-ND MOSFET 2N-CH 40V 6A 8-SOIC 12,000 - Immediate
0.21750 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 40V 6A 30 mOhm @ 6A, 10V 3V @ 250µA 10.8nC @ 10V 650pF @ 20V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
AO4840 Datasheet AO4840 - Alpha & Omega Semiconductor Inc. 785-1063-1-ND MOSFET 2N-CH 40V 6A 8-SOIC 16,735 - Immediate
0.62000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 40V 6A 30 mOhm @ 6A, 10V 3V @ 250µA 10.8nC @ 10V 650pF @ 20V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
AO4840 Datasheet AO4840 - Alpha & Omega Semiconductor Inc. 785-1063-6-ND MOSFET 2N-CH 40V 6A 8-SOIC 16,735 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 40V 6A 30 mOhm @ 6A, 10V 3V @ 250µA 10.8nC @ 10V 650pF @ 20V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI3590DV-T1-E3 Datasheet SI3590DV-T1-E3 - Vishay Siliconix SI3590DV-T1-E3TR-ND MOSFET N/P-CH 30V 2.5A 6TSOP 42,000 - Immediate
0.22320 3,000 Tape & Reel (TR)?
Alternate Packaging
TrenchFET® Active N and P-Channel Logic Level Gate 30V 2.5A, 1.7A 77 mOhm @ 3A, 4.5V 1.5V @ 250µA 4.5nC @ 4.5V
-
830mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 6-TSOP
SI3590DV-T1-E3 Datasheet SI3590DV-T1-E3 - Vishay Siliconix SI3590DV-T1-E3CT-ND MOSFET N/P-CH 30V 2.5A 6TSOP 43,116 - Immediate
0.65000 1 Cut Tape (CT)?
Alternate Packaging
TrenchFET® Active N and P-Channel Logic Level Gate 30V 2.5A, 1.7A 77 mOhm @ 3A, 4.5V 1.5V @ 250µA 4.5nC @ 4.5V
-
830mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 6-TSOP
SI3590DV-T1-E3 Datasheet SI3590DV-T1-E3 - Vishay Siliconix SI3590DV-T1-E3DKR-ND MOSFET N/P-CH 30V 2.5A 6TSOP 43,116 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TrenchFET® Active N and P-Channel Logic Level Gate 30V 2.5A, 1.7A 77 mOhm @ 3A, 4.5V 1.5V @ 250µA 4.5nC @ 4.5V
-
830mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 6-TSOP
NTHD3100CT1G Datasheet NTHD3100CT1G - ON Semiconductor NTHD3100CT1GOSTR-ND MOSFET N/P-CH 20V CHIPFET 30,000 - Immediate
0.22475 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 20V 2.9A, 3.2A 80 mOhm @ 2.9A, 4.5V 1.2V @ 250µA 2.3nC @ 4.5V 165pF @ 10V 1.1W -55°C ~ 150°C (TJ) Surface Mount 8-SMD, Flat Lead ChipFET™
Results per Page
Page 10/117
|< 8 9 10 11 12 >|

09:39:21 1/21/2017