Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Results: 8,645       8,645 Remaining
Manufacturer Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   8,645 Remaining
Results per Page
Page 324/346
|< 322 323 324 325 326 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
2SD2701TL Datasheet 2SD2701TL - Rohm Semiconductor 2SD2701TLDKR-ND TRANS NPN 12V 2A TUMT3 287 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 2A 12V 350mV @ 50mA, 1A 100nA (ICBO) 270 @ 100mA, 2V 800mW 300MHz 150°C (TJ) Surface Mount 3-SMD, Flat Leads TUMT3
2SC39410QA Datasheet 2SC39410QA - Panasonic Electronic Components 2SC39410QACT-ND TRANS NPN 300V 0.07A TO-92NL 460 - Immediate
0.55000
-
Cut Tape (CT)?
-
Obsolete NPN 70mA 300V 1.2V @ 5mA, 50mA 2µA (ICBO) 60 @ 5mA, 10V 1W 80MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 Long Body TO-92NL-A1
2SB1197KT146R Datasheet 2SB1197KT146R - Rohm Semiconductor 2SB1197KT146RCT-ND TRANS PNP 32V 0.8A SOT-346 179 - Immediate
0.55000 1 Cut Tape (CT)?
Alternate Packaging
-
Active PNP 800mA 32V 500mV @ 50mA, 500mA 500nA (ICBO) 120 @ 100mA, 3V 200mW 200MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3
2SB1197KT146R Datasheet 2SB1197KT146R - Rohm Semiconductor 2SB1197KT146RDKR-ND TRANS PNP 32V 0.8A SOT-346 179 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active PNP 800mA 32V 500mV @ 50mA, 500mA 500nA (ICBO) 120 @ 100mA, 3V 200mW 200MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3
2SAR293P5T100 Datasheet 2SAR293P5T100 - Rohm Semiconductor 2SAR293P5T100CT-ND PNP MIDDLE POWER DRIVER TRANSIST 999 - Immediate
0.56000 1 Cut Tape (CT)?
Alternate Packaging
-
Active PNP 1A 30V 350mV @ 25mA, 500mA 100nA (ICBO) 270 @ 100mA, 2V 500mW 320MHz 150°C (TJ) Surface Mount TO-243AA MPT3
2SAR293P5T100 Datasheet 2SAR293P5T100 - Rohm Semiconductor 2SAR293P5T100DKR-ND PNP MIDDLE POWER DRIVER TRANSIST 999 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active PNP 1A 30V 350mV @ 25mA, 500mA 100nA (ICBO) 270 @ 100mA, 2V 500mW 320MHz 150°C (TJ) Surface Mount TO-243AA MPT3
ST13007 Datasheet ST13007 - STMicroelectronics 497-7458-5-ND TRANS NPN 400V 8A TO220 990 - Immediate
1.24000 1 Tube?
-
Active NPN 8A 400V 3V @ 2A, 8A 10µA 5 @ 5A, 5V 80W
-
150°C (TJ) Through Hole TO-220-3 TO-220AB
ST13007 Datasheet ST13007 - STMicroelectronics 1026-ST13007-CHP TRANS NPN 400V 8A TO220 962 - Immediate
0.56000 1 Tube?
-
Active NPN 8A 400V 3V @ 2A, 8A 10µA 5 @ 5A, 5V 80W
-
150°C (TJ) Through Hole TO-220-3 TO-220AB
2SCR293P5T100 Datasheet 2SCR293P5T100 - Rohm Semiconductor 2SCR293P5T100CT-ND NPN MIDDLE POWER DRIVER TRANSIST 840 - Immediate
0.56000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 1A 30V 350mV @ 25mA, 500mA 100nA (ICBO) 270 @ 100mA, 2V 500mW 320MHz 150°C (TJ) Surface Mount TO-243AA MPT3
2SCR293P5T100 Datasheet 2SCR293P5T100 - Rohm Semiconductor 2SCR293P5T100DKR-ND NPN MIDDLE POWER DRIVER TRANSIST 840 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 1A 30V 350mV @ 25mA, 500mA 100nA (ICBO) 270 @ 100mA, 2V 500mW 320MHz 150°C (TJ) Surface Mount TO-243AA MPT3
BD240B Datasheet BD240B - Fairchild/ON Semiconductor BD240B-ND TRANS PNP 80V 2A TO-220 620 - Immediate
0.56000 1 Bulk?
-
Active PNP 2A 80V 700mV @ 200mA, 1A 300µA 15 @ 1A, 4V 30W
-
150°C (TJ) Through Hole TO-220-3 TO-220
2SAR544P5T100 Datasheet 2SAR544P5T100 - Rohm Semiconductor 2SAR544P5T100CT-ND PNP -80V -2.5A MEDIUM POWER TRAN 970 - Immediate
0.57000 1 Cut Tape (CT)?
Alternate Packaging
-
Active PNP 2.5A 80V 400mV @ 50mA, 1A 1µA (ICBO) 120 @ 100mA, 3V 500mW 280MHz 150°C (TJ) Surface Mount TO-243AA MPT3
2SAR544P5T100 Datasheet 2SAR544P5T100 - Rohm Semiconductor 2SAR544P5T100DKR-ND PNP -80V -2.5A MEDIUM POWER TRAN 970 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active PNP 2.5A 80V 400mV @ 50mA, 1A 1µA (ICBO) 120 @ 100mA, 3V 500mW 280MHz 150°C (TJ) Surface Mount TO-243AA MPT3
2SC3647S-TD-E Datasheet 2SC3647S-TD-E - ON Semiconductor 2SC3647S-TD-EOSCT-ND TRANS NPN 100V 2A SOT89-3 903 - Immediate
0.57000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 2A 100V 400mV @ 100mA, 1A 100nA (ICBO) 100 @ 100mA, 5V 500mW 120MHz 150°C (TJ) Surface Mount TO-243AA PCP
2SC3647S-TD-E Datasheet 2SC3647S-TD-E - ON Semiconductor 2SC3647S-TD-EOSDKR-ND TRANS NPN 100V 2A SOT89-3 903 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 2A 100V 400mV @ 100mA, 1A 100nA (ICBO) 100 @ 100mA, 5V 500mW 120MHz 150°C (TJ) Surface Mount TO-243AA PCP
STBV32G-AP Datasheet STBV32G-AP - STMicroelectronics 497-12545-1-ND TRANS NPN 400V 1.5A TO-92AP 846 - Immediate
0.57000 1 Cut Tape (CT)?
-
Active NPN 1.5A 400V 1.5V @ 500mA, 1.5A 1mA 5 @ 1A, 2V 1.5W
-
150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92AP
MJD47T4G Datasheet MJD47T4G - ON Semiconductor MJD47T4GOSCT-ND TRANS NPN 250V 1A DPAK 786 - Immediate
0.57000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 1A 250V 1V @ 200mA, 1A 200µA 30 @ 300mA, 10V 1.56W 10MHz -65°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK-3
MJD47T4G Datasheet MJD47T4G - ON Semiconductor MJD47T4GOSDKR-ND TRANS NPN 250V 1A DPAK 786 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 1A 250V 1V @ 200mA, 1A 200µA 30 @ 300mA, 10V 1.56W 10MHz -65°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK-3
STX790A-AP Datasheet STX790A-AP - STMicroelectronics 497-4430-1-ND TRANS PNP 30V 3A TO92 190 - Immediate
0.57000
-
Cut Tape (CT)?
-
Obsolete PNP 3A 30V 700mV @ 100mA, 3A 10µA (ICBO) 100 @ 500mA, 2V 900mW 100MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92AP
KSB1151YSTU Datasheet KSB1151YSTU - Fairchild/ON Semiconductor KSB1151YSTU-ND TRANS PNP 60V 5A TO-126 129 - Immediate
0.57000 1 Tube?
-
Active PNP 5A 60V 300mV @ 200mA, 2A 10µA (ICBO) 160 @ 2A, 1V 1.3W
-
150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-126-3
DSA7503S0L Datasheet DSA7503S0L - Panasonic Electronic Components DSA7503S0LCT-ND TRANS PNP 20V 1A MINIP3 1,000 - Immediate
0.58000 1 Cut Tape (CT)?
Alternate Packaging
-
Active PNP 1A 20V 500mV @ 50mA, 1A 1µA (ICBO) 180 @ 500mA, 2V 1W 200MHz 150°C (TJ) Surface Mount TO-243AA MiniP3-F2-B
DSA7503S0L Datasheet DSA7503S0L - Panasonic Electronic Components DSA7503S0LDKR-ND TRANS PNP 20V 1A MINIP3 1,000 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active PNP 1A 20V 500mV @ 50mA, 1A 1µA (ICBO) 180 @ 500mA, 2V 1W 200MHz 150°C (TJ) Surface Mount TO-243AA MiniP3-F2-B
2SAR533P5T100 Datasheet 2SAR533P5T100 - Rohm Semiconductor 2SAR533P5T100CT-ND PNP -50V -3A MEDIUM POWER TRANSI 990 - Immediate
0.58000 1 Cut Tape (CT)?
Alternate Packaging
-
Active PNP 3A 50V 400mV @ 50mA, 1A 1µA (ICBO) 180 @ 50mA, 3V 500mW 300MHz 150°C (TJ) Surface Mount TO-243AA MPT3
2SAR533P5T100 Datasheet 2SAR533P5T100 - Rohm Semiconductor 2SAR533P5T100DKR-ND PNP -50V -3A MEDIUM POWER TRANSI 990 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active PNP 3A 50V 400mV @ 50mA, 1A 1µA (ICBO) 180 @ 50mA, 3V 500mW 300MHz 150°C (TJ) Surface Mount TO-243AA MPT3
FCX688BTA Datasheet FCX688BTA - Diodes Incorporated FCX688BCT-ND TRANS NPN 12V 3A SOT-89 960 - Immediate
41,000 - Factory Stock
?
0.58000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 3A 12V 400mV @ 50mA, 4A 100nA (ICBO) 500 @ 100mA, 2V 2W 150MHz -55°C ~ 150°C (TJ) Surface Mount TO-243AA SOT-89-3
Results per Page
Page 324/346
|< 322 323 324 325 326 >|

08:35:32 1/17/2017