Product Index > Discrete Semiconductor Products > Thyristors - TRIACs

Results: 800       800 Remaining
Manufacturer Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   800 Remaining
Results per Page
Page 1/32
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MAC4DHMT4G Datasheet MAC4DHMT4G - ON Semiconductor MAC4DHMT4GOSTR-ND TRIAC SENS GATE 600V 4A DPAK 17,500 - Immediate
0.25012 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK-3
MAC4DHMT4G Datasheet MAC4DHMT4G - ON Semiconductor MAC4DHMT4GOSCT-ND TRIAC SENS GATE 600V 4A DPAK 18,664 - Immediate
0.67000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK-3
MAC4DHMT4G Datasheet MAC4DHMT4G - ON Semiconductor MAC4DHMT4GOSDKR-ND TRIAC SENS GATE 600V 4A DPAK 18,664 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK-3
T835-600B-TR Datasheet T835-600B-TR - STMicroelectronics 497-3270-2-ND TRIAC ALTERNISTOR 600V 8A DPAK 5,000 - Immediate
0.44100 2,500 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
T835-600B-TR Datasheet T835-600B-TR - STMicroelectronics 497-3270-1-ND TRIAC ALTERNISTOR 600V 8A DPAK 6,423 - Immediate
1.07000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
T835-600B-TR Datasheet T835-600B-TR - STMicroelectronics 497-3270-6-ND TRIAC ALTERNISTOR 600V 8A DPAK 6,423 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
T835-600G-TR Datasheet T835-600G-TR - STMicroelectronics 497-2507-2-ND TRIAC ALTERNISTOR 600V 8A D2PAK 7,000 - Immediate
0.48600 1,000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T835-600G-TR Datasheet T835-600G-TR - STMicroelectronics 497-2507-1-ND TRIAC ALTERNISTOR 600V 8A D2PAK 7,407 - Immediate
1.10000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T835-600G-TR Datasheet T835-600G-TR - STMicroelectronics 497-2507-6-ND TRIAC ALTERNISTOR 600V 8A D2PAK 7,407 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
2N6075BG Datasheet 2N6075BG - ON Semiconductor 2N6075BGOS-ND TRIAC SENS GATE 600V 4A TO225AA 7,930 - Immediate
0.65000 1 Bulk?
-
Active Logic - Sensitive Gate 600V 4A 2.5V 30A @ 60Hz 3mA 15mA Single -40°C ~ 110°C (TJ) Through Hole TO-225AA, TO-126-3 TO-225AA
2N6073AG Datasheet 2N6073AG - ON Semiconductor 2N6073AGOS-ND TRIAC SENS GATE 400V 4A TO225AA 2,182 - Immediate
0.65000 1 Bulk?
-
Active Logic - Sensitive Gate 400V 4A 2.5V 30A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Through Hole TO-225AA, TO-126-3 TO-225AA
BTA12-600BWRG Datasheet BTA12-600BWRG - STMicroelectronics 497-3121-5-ND TRIAC ALTERNISTOR 600V TO220AB 5,439 - Immediate
1.43000 1 Tube? Snubberless™ Active Alternistor - Snubberless 600V 12A 1.3V 120A, 126A 50mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
BTA12-600CWRG Datasheet BTA12-600CWRG - STMicroelectronics 497-6667-5-ND TRIAC ALTERNISTOR 600V TO220AB 23,900 - Immediate
1.50000 1 Tube? Snubberless™ Active Alternistor - Snubberless 600V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
BTA16-600SWRG Datasheet BTA16-600SWRG - STMicroelectronics 497-3389-5-ND TRIAC SENS GATE 600V 16A TO220AB 1,936 - Immediate
1.52000 1 Tube?
-
Active Logic - Sensitive Gate 600V 16A 1.3V 160A, 168A 10mA 15mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
BTA16-600CWRG Datasheet BTA16-600CWRG - STMicroelectronics 497-2415-5-ND TRIAC ALTERNISTOR 600V TO220AB 1,377 - Immediate
1.52000 1 Tube? Snubberless™ Active Alternistor - Snubberless 600V 16A 1.3V 160A, 168A 35mA 35mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
BTA16-600BRG Datasheet BTA16-600BRG - STMicroelectronics 497-2397-5-ND TRIAC 600V 16A TO220AB 3,766 - Immediate
1.54000 1 Tube?
-
Active Standard 600V 16A 1.3V 160A, 168A 50mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
BTB24-600BWRG Datasheet BTB24-600BWRG - STMicroelectronics 497-2426-5-ND TRIAC ALTERNISTOR 600V TO220AB 3,109 - Immediate
1.80000 1 Tube? Snubberless™ Active Alternistor - Snubberless 600V 25A 1.3V 250A, 260A 50mA 75mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
BTA24-600CWRG Datasheet BTA24-600CWRG - STMicroelectronics 497-3124-5-ND TRIAC ALTERNISTOR 600V TO220AB 5,643 - Immediate
2.03000 1 Tube? Snubberless™ Active Alternistor - Snubberless 600V 25A 1.3V 250A, 260A 35mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
BTA24-800BWRG Datasheet BTA24-800BWRG - STMicroelectronics 497-2402-5-ND TRIAC ALTERNISTOR 800V TO220AB 3,525 - Immediate
2.57000 1 Tube? Snubberless™ Active Alternistor - Snubberless 800V 25A 1.3V 250A, 260A 50mA 75mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
BTA26-600BRG Datasheet BTA26-600BRG - STMicroelectronics 497-2427-5-ND TRIAC 600V 25A TOP3 1,382 - Immediate
3,000 - Factory Stock
?
3.26000 1 Tube?
-
Active Standard 600V 25A 1.3V 250A, 260A 50mA 80mA Single -40°C ~ 125°C (TJ) Through Hole TOP-3 Insulated TOP3
BTA26-600BWRG Datasheet BTA26-600BWRG - STMicroelectronics 497-4170-5-ND TRIAC ALTERNISTOR 600V 25A TOP3 944 - Immediate
4.17000 1 Tube? Snubberless™ Active Alternistor - Snubberless 600V 25A 1.3V 250A, 260A 50mA 75mA Single -40°C ~ 125°C (TJ) Through Hole TOP-3 Insulated TOP3
BTA41-600BRG Datasheet BTA41-600BRG - STMicroelectronics 497-2431-5-ND TRIAC 600V 40A TOP3 2,630 - Immediate
4.80000 1 Tube?
-
Active Standard 600V 40A 1.3V 400A, 420A 50mA 80mA Single -40°C ~ 125°C (TJ) Through Hole TOP-3 Insulated TOP3
BTA41-800BRG Datasheet BTA41-800BRG - STMicroelectronics 497-2430-5-ND TRIAC 800V 40A TOP3 4,562 - Immediate
179,400 - Factory Stock
?
5.31000 1 Tube?
-
Active Standard 800V 40A 1.3V 400A, 420A 50mA 80mA Single -40°C ~ 125°C (TJ) Through Hole TOP-3 Insulated TOP3
BTA40-600B Datasheet BTA40-600B - STMicroelectronics 497-2417-5-ND TRIAC 600V 40A RD-91 3,098 - Immediate
525 - Factory Stock
?
7.71000 1 Bulk?
-
Active Standard 600V 40A 1.3V 400A, 420A 50mA 80mA Single -40°C ~ 125°C (TJ) Chassis Mount RD91-3 (Insulated) RD91
Q6040K7TP Datasheet Q6040K7TP - Littelfuse Inc. Q6040K7TP-ND TRIAC ALTERNISTOR 600V 40A TO218 2,312 - Immediate
8.40000 1 Tube?
-
Active Alternistor - Snubberless 600V 40A 2V 335A, 400A 100mA 100mA Single -40°C ~ 125°C (TJ) Through Hole TO-218-3 (Isolated), TO-218AC TO-218 Isolated Tab
Results per Page
Page 1/32
|< < 1 2 3 4 5 >|

04:20:13 1/19/2017