Product Index > Discrete Semiconductor Products > Thyristors - SCRs

Results: 496       496 Remaining
Manufacturer Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   496 Remaining
Results per Page
Page 8/20
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TS110-8A1-AP Datasheet TS110-8A1-AP - STMicroelectronics 497-15288-1-ND SCR 800V 1.25A 10MA TO-92 7,975 - Immediate
0.67000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 800V 800mV 100µA 1.6V 800mA 1.25A 12mA 1µA 20A, 21A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA)
-
TS110-8A2-AP Datasheet TS110-8A2-AP - STMicroelectronics 497-15451-3-ND SCR HIGH SURGE 1.25A TO92 2,000 - Immediate
0.25085 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active 800V 800mV 100µA 1.6V 800mA 1.25A 12mA 1µA 20A, 21A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
TS110-8A2-AP Datasheet TS110-8A2-AP - STMicroelectronics 497-15451-1-ND SCR HIGH SURGE 1.25A TO92 3,396 - Immediate
0.67000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 800V 800mV 100µA 1.6V 800mA 1.25A 12mA 1µA 20A, 21A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
X0202MA 2BL2 Datasheet X0202MA 2BL2 - STMicroelectronics 497-6810-2-ND SCR 1.25A 600V TO-92 4,000 - Immediate
0.27405 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 600V 800mV 200µA 1.45V 800mA 1.25A 5mA 5µA 22.5A, 25A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
X0202MA 2BL2 Datasheet X0202MA 2BL2 - STMicroelectronics 497-6810-1-ND SCR 1.25A 600V TO-92 5,630 - Immediate
0.73000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 800mV 200µA 1.45V 800mA 1.25A 5mA 5µA 22.5A, 25A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
S402ES Datasheet S402ES - Littelfuse Inc. F7172-ND SCR SENS 400V 1.5A TO92 1,346 - Immediate
0.63000 1 Bulk?
Alternate Packaging
-
Active 400V 800mV 200µA 1.7V 950mA 1.5A 5mA 5µA 12.5A, 15A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
TS110-8A2 Datasheet TS110-8A2 - STMicroelectronics 497-15450-ND SCR HIGH SURGE 1.25A TO92 4,896 - Immediate
5,000 - Factory Stock
?
0.65000 1 Bulk?
-
Active 800V 800mV 100µA 1.6V 800mA 1.25A 12mA 1µA 20A, 21A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
TS110-8A1 Datasheet TS110-8A1 - STMicroelectronics 497-15262-ND SCR 800V 1.25A 10MA TO-92 4,704 - Immediate
10,000 - Factory Stock
?
0.65000 1 Bulk?
Alternate Packaging
-
Active 800V 800mV 100µA 1.6V 800mA 1.25A 12mA 1µA 20A, 21A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA)
-
MCR708A1G Datasheet MCR708A1G - ON Semiconductor MCR708A1GOS-ND THYRISTOR SCR 4A 600V IPAK 1,444 - Immediate
5,775 - Factory Stock
?
0.79000 1 Tube?
-
Active 600V 800mV 75µA 2.2V 1.6A 4A 5mA 10µA 25A @ 60Hz Sensitive Gate -40°C ~ 110°C Through Hole TO-251-3 Short Leads, IPak, TO-251AA I-Pak
TS820-600B Datasheet TS820-600B - STMicroelectronics 497-16225-5-ND SCR 8A 20MA 600V DPAK 2,938 - Immediate
1.16000 1 Tube?
Alternate Packaging
-
Active 600V 800mV 200µA 1.6V 5A 8A 5mA 5µA 70A, 73A Sensitive Gate -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
TN1215-600B Datasheet TN1215-600B - STMicroelectronics 497-16222-5-ND SCR 12A 15MA 600V DPAK 2,869 - Immediate
1.35000 1 Tube?
Alternate Packaging
-
Active 600V 1.3V 15mA 1.6V 8A 12A 40mA 5µA 110A, 115A Standard Recovery -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
TN22-1500H Datasheet TN22-1500H - STMicroelectronics 497-12720-5-ND SCR FLUOR TUBE LAMP STARTER IPAK 2,789 - Immediate
1.59000 1 Tube?
-
Active 400V 3V 1.5mA 3.1V 1.8A 2A 175mA 100µA 20A, 22A Standard Recovery -40°C ~ 110°C Through Hole TO-251-3 Short Leads, IPak, TO-251AA I-Pak
TS1220-600B Datasheet TS1220-600B - STMicroelectronics 497-16223-5-ND SCR 12A 20MA 600V DPAK 2,850 - Immediate
1.63000 1 Tube?
Alternate Packaging
-
Active 600V 800mV 200µA 1.6V 8A 12A 5mA 5µA 110A, 115A Sensitive Gate -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
S6008RTP Datasheet S6008RTP - Littelfuse Inc. F7305-ND SCR NON-ISOLATE 600V 8A TO220 2,048 - Immediate
1.66000 1 Tube?
-
Active 600V 1.5V 15mA 1.6V 5.1A 8A 30mA 10µA 83A, 100A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB-R
SK025LTP Datasheet SK025LTP - Littelfuse Inc. F7262-ND SCR ISOLATED 1000V 25A TO-220AB 1,274 - Immediate
2.87000 1 Tube?
-
Active 1000V 1.5V 35mA 1.6V 16A 25A 50mA 20µA 300A, 350A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 Isolated Tab TO-220AB-L
SK225LDTP Datasheet SK225LDTP - Littelfuse Inc. F7316-ND THYRISTORS SCR 1200V 25A TO220 1,092 - Immediate
3.22000 1 Tube?
-
Active 1200V 1.5V 40mA 1.6V 16A 25A 100mA 10µA 300A, 360A Standard Recovery -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220AB
SK625RDTP Datasheet SK625RDTP - Littelfuse Inc. F7319-ND
THYRISTORS SCR 1600V 25A TO220 1,074 - Immediate
3.22000 1 Tube?
-
Active 1600V 1.5V 35mA 1.8V 16A 25A 120mA 10µA 250A, 300A Standard Recovery -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
S4040RTP Datasheet S4040RTP - Littelfuse Inc. F7302-ND SCR 400V 40A TO220 492 - Immediate
3.40000 1 Tube?
-
Active 400V 1.5V 40mA 1.8V 25A 40A 60mA 10µA 430A, 520A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220 Non-Isolated Tab
S6040RTP Datasheet S6040RTP - Littelfuse Inc. F7309-ND SCR 600V 40A TO220 368 - Immediate
3.58000 1 Tube?
-
Active 600V 1.5V 40mA 1.8V 25A 40A 60mA 10µA 430A, 520A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB-R
S8040RTP Datasheet S8040RTP - Littelfuse Inc. F7261-ND SCR NON-ISOLATE 800V 40A TO220AB 492 - Immediate
3.74000 1 Tube?
-
Active 800V 1.5V 40mA 1.8V 25A 40A 60mA 20µA 430A, 520A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB-R
S6055RTP Datasheet S6055RTP - Littelfuse Inc. F7310-ND SCR 600V 55A 391 - Immediate
3.74000 1 Tube?
-
Active 600V 1.5V 40mA 1.8V 35A 55A 60mA 10µA 550A, 650A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB-R
SK625LDTP Datasheet SK625LDTP - Littelfuse Inc. F7317-ND
THYRISTORS SCR 1600V 25A TO220 1,088 - Immediate
3.92000 1 Tube?
-
Active 1600V 1.5V 35mA 1.8V 16A 25A 120mA 10µA 250A, 300A Standard Recovery -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
SK040RTP Datasheet SK040RTP - Littelfuse Inc. F7315-ND SCR 1000V 40A TO220 766 - Immediate
4.01000 1 Tube?
-
Active 1000V 1.5V 40mA 1.8V 25A 40A 60mA 30µA 430A, 520A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB-R
VS-50TPS12L-M3 Datasheet VS-50TPS12L-M3 - Vishay Semiconductor Diodes Division VS-50TPS12L-M3GI-ND SCR STANDARD 1200V 50A TO-247L 372 - Immediate
4.04000 1 Tube?
-
Active 1200V 1.5V 100mA 1.32V 50A 79A 300mA 50µA 530A @ 100Hz Standard Recovery -40°C ~ 150°C Through Hole TO-247-3 TO-247L
S8055RTP Datasheet S8055RTP - Littelfuse Inc. F5457-ND SCR NON-SENS 800V 55A TO-220 323 - Immediate
4.04000 1 Tube?
-
Active 800V 1.5V 40mA 1.8V 35A 55A 60mA 20µA 550A, 650A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220 Non-Isolated Tab
Results per Page
Page 8/20
|< 6 7 8 9 10 >|

01:30:12 1/22/2017