Product Index > Discrete Semiconductor Products > Thyristors - SCRs

Results: 496       496 Remaining
Manufacturer Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   496 Remaining
Results per Page
Page 7/20
|< 5 6 7 8 9 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
S4065JTP Datasheet S4065JTP - Littelfuse Inc. S4065JTP-ND NON-SENSITIVE GATE 65.0A 400V 230 - Immediate
6.89000 1 Tube?
-
Active 400V 2V 50mA 1.8V 41A 65A 80mA 20µA 800A, 950A Standard Recovery -40°C ~ 125°C Through Hole TO-218X-3 (Isolated) TO-218X Isolated
SK065KTP Datasheet SK065KTP - Littelfuse Inc. F5458-ND SCR ISOLATED 1000V 65A TO-218 357 - Immediate
8.08000 1 Tube?
-
Active 1000V 2V 50mA 1.8V 41A 65A 80mA 30µA 800A, 950A Standard Recovery -40°C ~ 125°C Through Hole TO-218-3 (Isolated), TO-218AC TO-218 Isolated Tab
VS-16RIA120 Datasheet VS-16RIA120 - Vishay Semiconductor Diodes Division VS-16RIA120GI-ND SCR MED POWER 1200V 16A TO-48 163 - Immediate
19.32000 1 Bulk?
-
Active 1200V 2V 60mA 1.75V 16A 35A 130mA 10mA 340A, 360A Standard Recovery -65°C ~ 125°C Chassis, Stud Mount TO-208AA, TO-48-3, Stud TO-208AA (TO-48)
VS-ST333C08LFM0 Datasheet VS-ST333C08LFM0 - Vishay Semiconductor Diodes Division VS-ST333C08LFM0-ND SCR PHASE CONT 800V 720A E-PUK 30 - Immediate
175.90000 1 Bulk?
-
Active 800V 3V 200mA 1.96V 720A 1435A 600mA 50mA 11000A, 11500A Standard Recovery -40°C ~ 125°C Chassis Mount TO-200AB, E-PUK TO-200AB (E-Puk)
P0118MA 2AL3 Datasheet P0118MA 2AL3 - STMicroelectronics 497-7418-3-ND SCR 0.8A 600V 5UA TO-92-3 6,000 - Immediate
0.14025 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active 600V 800mV 5µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
P0118MA 2AL3 Datasheet P0118MA 2AL3 - STMicroelectronics 497-7418-1-ND SCR 0.8A 600V 5UA TO-92-3 7,956 - Immediate
0.51000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 800mV 5µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
X00619MN5AL2 Datasheet X00619MN5AL2 - STMicroelectronics 497-12381-2-ND SCR 0.8A 600V SOT223 8,000 - Immediate
0.30400 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 600V 800mV 200µA 1.35V 500mA 800mA 5mA 1µA 9A, 10A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
X00619MN5AL2 Datasheet X00619MN5AL2 - STMicroelectronics 497-12381-1-ND SCR 0.8A 600V SOT223 8,939 - Immediate
0.73000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 800mV 200µA 1.35V 500mA 800mA 5mA 1µA 9A, 10A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
P0111MN 5AA4 Datasheet P0111MN 5AA4 - STMicroelectronics 497-12768-2-ND SCR 0.8A 600V 25MA SOT-223 6,000 - Immediate
0.38400 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 600V 800mV 25µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
P0111MN 5AA4 Datasheet P0111MN 5AA4 - STMicroelectronics 497-12768-1-ND SCR 0.8A 600V 25MA SOT-223 6,482 - Immediate
0.93000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 800mV 25µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
P0111MN 5AA4 Datasheet P0111MN 5AA4 - STMicroelectronics 497-12768-6-ND SCR 0.8A 600V 25MA SOT-223 6,482 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 600V 800mV 25µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
P0111MA 1AA3 Datasheet P0111MA 1AA3 - STMicroelectronics 497-4618-ND IC SCR 0.8A 600V TO92 13,450 - Immediate
5,000 - Factory Stock
?
0.61000 1 Bulk?
-
Active 600V 800mV 25µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
X0405MF 1AA2 Datasheet X0405MF 1AA2 - STMicroelectronics 497-14175-ND SCR 4A 50UA 600V TO202-3 2,114 - Immediate
0.83000 1 Bulk?
-
Active 600V 800mV 50µA 1.8V 900mA 1.35A 5mA 5µA 30A, 33A Sensitive Gate -40°C ~ 125°C Through Hole TO-202 No Tab TO-202
TYN606RG Datasheet TYN606RG - STMicroelectronics 497-4485-5-ND SCR 600V 6A TO220AB 2,048 - Immediate
1.04000 1 Tube?
-
Active 600V 1.5V 15mA 1.6V 3.8A 6A 30mA 10µA 70A, 73A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
X0405NF 1AA2 Datasheet X0405NF 1AA2 - STMicroelectronics 497-14724-ND SCR 4A 50UA 800V TO202-3 1,682 - Immediate
1.04000 1 Bulk?
-
Active 800V 800mV 50µA 1.8V 900mA 1.35A 5mA 5µA 30A, 33A Sensitive Gate -40°C ~ 125°C Through Hole TO-202 No Tab TO-202
S4006VTP Datasheet S4006VTP - Littelfuse Inc. F5454-ND SCR NON-SENS 400V 6A TO-251 1,103 - Immediate
1.17000 1 Tube?
-
Active 400V 1.5V 15mA 1.6V 3.8A 6A 30mA 10µA 83A, 100A Standard Recovery -40°C ~ 125°C Through Hole TO-251-3 Short Leads, IPak, TO-251AA TO-251 (V-Pak/I-Pak)
TS420-600H Datasheet TS420-600H - STMicroelectronics 497-12728-5-ND SCR 4A 200UA 600V IPAK 3,435 - Immediate
1.21000 1 Tube?
-
Active 600V 800mV 200µA 1.6V 2.5A 4A 5mA 5µA 30A, 33A Sensitive Gate -40°C ~ 125°C Through Hole TO-251-3 Short Leads, IPak, TO-251AA I-Pak
TYN810RG Datasheet TYN810RG - STMicroelectronics 497-4489-5-ND SCR 800V 10A TO220AB 2,892 - Immediate
1.35000 1 Tube?
-
Active 800V 1.5V 15mA 1.6V 6.4A 10A 30mA 10µA 100A, 105A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
TN1215-600H Datasheet TN1215-600H - STMicroelectronics 497-12718-5-ND SCR 12A 15MA 600V IPAK 2,640 - Immediate
1.49000 1 Tube?
-
Active 600V 1.3V 15mA 1.6V 8A 12A 40mA 5µA 110A, 115A Standard Recovery -40°C ~ 125°C Through Hole TO-251-3 Short Leads, IPak, TO-251AA I-Pak
TF541S-A Datasheet TF541S-A - Sanken TF541S-A-ND THYRISTOR 3,241 - Immediate
1.71000 1 Tube?
-
Active 400V 1.5V 200µA 1.4V 5A 7.8A 4mA 2mA 80A @ 50Hz Sensitive Gate -40°C ~ 125°C Through Hole TO-220-3 Full Pack TO-220F
BTW67-600 Datasheet BTW67-600 - STMicroelectronics 497-6679-ND IC SCR 50A 600V RD91-3 155 - Immediate
8.07000 1 Bulk?
-
Active 600V 1.3V 80mA 1.9V 32A 50A 150mA 10µA 580A, 610A Standard Recovery -40°C ~ 125°C Chassis Mount RD-91 RD91
VS-16RIA80 Datasheet VS-16RIA80 - Vishay Semiconductor Diodes Division VS-16RIA80GI-ND SCR MED POWER 800V 16A TO48 149 - Immediate
16.31000 1 Bulk?
-
Active 800V 2V 60mA 1.75V 16A 35A 130mA 10mA 340A, 360A Standard Recovery -65°C ~ 125°C Chassis, Stud Mount TO-208AA, TO-48-3, Stud TO-208AA (TO-48)
P0102DA 2AL3 Datasheet P0102DA 2AL3 - STMicroelectronics 497-12499-3-ND SCR 0.8A 400V 200UA TO-92 4,000 - Immediate
0.11220 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active 400V 800mV 200µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
P0102DA 2AL3 Datasheet P0102DA 2AL3 - STMicroelectronics 497-12499-1-ND SCR 0.8A 400V 200UA TO-92 4,950 - Immediate
0.41000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 400V 800mV 200µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
TS110-8A1-AP Datasheet TS110-8A1-AP - STMicroelectronics 497-15288-3-ND SCR 800V 1.25A 10MA TO-92 6,000 - Immediate
0.25085 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active 800V 800mV 100µA 1.6V 800mA 1.25A 12mA 1µA 20A, 21A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA)
-
Results per Page
Page 7/20
|< 5 6 7 8 9 >|

14:32:10 1/19/2017