Product Index > Discrete Semiconductor Products > Thyristors - SCRs

Results: 495       495 Remaining
Manufacturer Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   495 Remaining
Results per Page
Page 6/20
|< 4 5 6 7 8 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MCR25DG Datasheet MCR25DG - ON Semiconductor MCR25DGOS-ND THYRISTOR SCR 25A 400V TO220AB 5,878 - Immediate
2,600 - Factory Stock
?
1.54000 1 Tube?
-
Active 400V 1V 30mA 1.8V
-
25A 40mA 10µA 300A @ 60Hz Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
S6055NRP Datasheet S6055NRP - Littelfuse Inc. S6055NRPTR-ND SCR NON-ISOLATED 600V 55A D2PAK 500 - Immediate
2.46676 500 Tape & Reel (TR)?
Alternate Packaging
-
Active 600V 1.5V 40mA 1.8V 35A 55A 60mA 10µA 550A, 650A Standard Recovery -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB TO-263 (D2Pak)
S6055NRP Datasheet S6055NRP - Littelfuse Inc. S6055NRPCT-ND SCR 600V 55A NON-ISOLATED D2 981 - Immediate
4.29000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 1.5V 40mA 1.8V 35A 55A 60mA 10µA 550A, 650A Standard Recovery -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB TO-263 (D2Pak)
S6055NRP Datasheet S6055NRP - Littelfuse Inc. S6055NRPDKR-ND SCR NON-ISOLATED 600V 55A D2PAK 981 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 600V 1.5V 40mA 1.8V 35A 55A 60mA 10µA 550A, 650A Standard Recovery -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB TO-263 (D2Pak)
SK025LTP Datasheet SK025LTP - Littelfuse Inc. F7262-ND SCR ISOLATED 1000V 25A TO-220AB 1,374 - Immediate
2.87000 1 Tube?
-
Active 1000V 1.5V 35mA 1.6V 16A 25A 50mA 20µA 300A, 350A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 Isolated Tab TO-220AB-L
SK225LDTP Datasheet SK225LDTP - Littelfuse Inc. F7316-ND THYRISTORS SCR 1200V 25A TO220 1,092 - Immediate
3.22000 1 Tube?
-
Active 1200V 1.5V 40mA 1.6V 16A 25A 100mA 10µA 300A, 360A Standard Recovery -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220AB
S4055RTP Datasheet S4055RTP - Littelfuse Inc. F7303-ND SCR 400V 55A 967 - Immediate
3.53000 1 Tube?
-
Active 400V 1.5V 40mA 1.8V 35A 55A 60mA 10µA 550A, 650A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB-R
S8055RTP Datasheet S8055RTP - Littelfuse Inc. F5457-ND SCR NON-SENS 800V 55A TO-220 348 - Immediate
4.04000 1 Tube?
-
Active 800V 1.5V 40mA 1.8V 35A 55A 60mA 20µA 550A, 650A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220 Non-Isolated Tab
VS-25TTS12FPPBF Datasheet VS-25TTS12FPPBF - Vishay Semiconductor Diodes Division VS-25TTS12FPPBF-ND SCR PHASE CTRL 1200V 25A TO220FP 309 - Immediate
4.05000 1 Tube?
-
Active 1200V 2V 45mA 1.25V 16A 25A 100mA 500µA 350A @ 50Hz Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 Full Pack TO-220ABFP
VS-40TPS08PBF Datasheet VS-40TPS08PBF - Vishay Semiconductor Diodes Division VS-40TPS08PBF-ND SCR PHASE CTRL 800V 35A TO247AC 500 - Immediate
4.66000 1 Tube?
-
Active 800V 2.5V 150mA 1.85V 35A 55A 150mA 500µA 600A @ 50Hz Standard Recovery -40°C ~ 125°C Through Hole TO-247-3 TO-247AC
S4035KTP Datasheet S4035KTP - Littelfuse Inc. S4035KTP-ND SCR NON-SENS 400V 35A ISO TO-218 1,895 - Immediate
4.70000 1 Tube?
-
Active 400V 1.5V 40mA 1.8V 22A 35A 50mA 10µA 425A, 500A Standard Recovery -40°C ~ 125°C Through Hole TO-218-3 (Isolated), TO-218AC TO-218 Isolated Tab
BTW69-600RG Datasheet BTW69-600RG - STMicroelectronics 497-2435-5-ND IC SCR 600V 50A TOP-3 671 - Immediate
5.15000 1 Tube?
-
Active 600V 1.3V 80mA 1.9V 32A 50A 150mA 10µA 580A, 610A Standard Recovery -40°C ~ 125°C Through Hole TOP-3 TOP3
BTW68-800RG Datasheet BTW68-800RG - STMicroelectronics 497-3805-5-ND SCR 800V 30A ISOLATED TOP3 164 - Immediate
12,000 - Factory Stock
?
5.44000 1 Tube?
-
Active 800V 1.5V 50mA 2.1V 19A 30A 75mA 20µA 400A, 420A Standard Recovery -40°C ~ 125°C Through Hole TOP-3 TOP3
BTW69-1200N Datasheet BTW69-1200N - STMicroelectronics 497-13986-5-ND SCR 1200V 50A NON-INS TOP3 644 - Immediate
6.00000 1 Tube?
-
Active 1200V 1.3V 50mA 1.6V 31A 50A 100mA 10µA 700A, 763A Standard Recovery -40°C ~ 125°C Through Hole TOP-3 TOP3
BTW69-1200RG Datasheet BTW69-1200RG - STMicroelectronics 497-2434-5-ND IC SCR 1200V 50A TOP-3 824 - Immediate
6.30000 1 Tube?
-
Active 1200V 1.3V 80mA 1.9V 32A 50A 150mA 10µA 580A, 610A Standard Recovery -40°C ~ 125°C Through Hole TOP-3 TOP3
SK255KDTP Datasheet SK255KDTP - Littelfuse Inc. F7320-ND THYRISTORS SCR 1200V 55A TO218 226 - Immediate
6.70000 1 Tube?
-
Active 1200V 1.5V 50mA 1.6V 35A 55A 120mA 10µA
-
Standard Recovery -40°C ~ 125°C (TJ) Through Hole TO-218-3 TO-218AC
S4065JTP Datasheet S4065JTP - Littelfuse Inc. S4065JTP-ND NON-SENSITIVE GATE 65.0A 400V 230 - Immediate
6.89000 1 Tube?
-
Active 400V 2V 50mA 1.8V 41A 65A 80mA 20µA 800A, 950A Standard Recovery -40°C ~ 125°C Through Hole TO-218X-3 (Isolated) TO-218X Isolated
BTW67-600 Datasheet BTW67-600 - STMicroelectronics 497-6679-ND IC SCR 50A 600V RD91-3 155 - Immediate
8.07000 1 Bulk?
-
Active 600V 1.3V 80mA 1.9V 32A 50A 150mA 10µA 580A, 610A Standard Recovery -40°C ~ 125°C Chassis Mount RD-91 RD91
VS-25RIA120 Datasheet VS-25RIA120 - Vishay Semiconductor Diodes Division 25RIA120-ND SCR MED POWER 1200V 25A TO48 150 - Immediate
19.47000 1 Bulk?
-
Active 1200V 2V 60mA 1.7V 25A 40A 130mA 10mA 420A, 440A Standard Recovery -65°C ~ 125°C Chassis, Stud Mount TO-208AA, TO-48-3, Stud TO-208AA (TO-48)
CS20-22MOF1 Datasheet CS20-22MOF1 - IXYS CS20-22MOF1-ND THYRISTOR PHASE 2200V I4-PAC 296 - Immediate
24.52000 1 Tube?
-
Active 2200V 2.3V 250mA 1.5V 18A
-
150mA 50µA 200A @ 50Hz Standard Recovery -40°C ~ 125°C Through Hole i4-Pac™-4, Isolated ISOPLUS i4-PAC™
IXHX40N150V1HV Datasheet IXHX40N150V1HV - IXYS IXHX40N150V1HV-ND THYRISTOR MOS 1500V 40A TO247+HV 147 - Immediate
32.00000 1 Tube?
-
Active 1500V
-
-
-
-
-
-
-
-
Standard Recovery -55°C ~ 150°C Through Hole TO-247-3 TO-247HV
VS-ST110S16P0 Datasheet VS-ST110S16P0 - Vishay Semiconductor Diodes Division VS-ST110S16P0GI-ND SCR PHASE CONT 1600V 110A TO-94C 27 - Immediate
120.26000 1 Bulk?
-
Active 1600V 3V 150mA 1.52V 110A 175A 600mA 20mA 2700A, 2830A Standard Recovery -40°C ~ 125°C Chassis, Stud Mount TO-209AC, TO-94-4, Stud TO-209AC (TO-94)
VS-ST300S20P0PBF Datasheet VS-ST300S20P0PBF - Vishay Semiconductor Diodes Division ST300S20P0PBF-ND SCR PHASE CTRL 2000V 300A TO-118 28 - Immediate
164.31000 1 Bulk?
-
Active 2000V 3V 200mA 1.66V 300A 470A 600mA 30mA 8000A, 8380A Standard Recovery -40°C ~ 125°C Chassis, Stud Mount TO-209AE, TO-118-4, Stud TO-209AE (TO-118)
P0118MA 2AL3 Datasheet P0118MA 2AL3 - STMicroelectronics 497-7418-3-ND SCR 0.8A 600V 5UA TO-92-3 6,000 - Immediate
0.14025 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active 600V 800mV 5µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
P0118MA 2AL3 Datasheet P0118MA 2AL3 - STMicroelectronics 497-7418-1-ND SCR 0.8A 600V 5UA TO-92-3 7,956 - Immediate
0.51000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 800mV 5µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
Results per Page
Page 6/20
|< 4 5 6 7 8 >|

17:27:04 1/18/2017