Product Index > Discrete Semiconductor Products > Thyristors - SCRs

Results: 496       496 Remaining
Manufacturer Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   496 Remaining
Results per Page
Page 4/20
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TS820-600T Datasheet TS820-600T - STMicroelectronics 497-2551-5-ND SCR 600V 8A TO-220 1,661 - Immediate
2,000 - Factory Stock
?
1.19000 1 Tube?
-
Active 600V 800mV 200µA 1.6V 5A 8A 5mA 5µA 70A, 73A Sensitive Gate -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
2N6507G Datasheet 2N6507G - ON Semiconductor 2N6507GOS-ND THYRISTOR SCR 25A 400V TO220AB 4,284 - Immediate
1.40000 1 Bulk?
Alternate Packaging
-
Active 400V 1.5V 30mA 1.8V 16A 25A 40mA 10µA 250A @ 60Hz Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
2N6405G Datasheet 2N6405G - ON Semiconductor 2N6405GOS-ND THYRISTOR SCR 16A 800V TO220AB 1,079 - Immediate
500 - Factory Stock
?
1.41000 1 Bulk?
-
Active 800V 1.5V 30mA 1.7V 10A 16A 40mA 10µA 160A @ 60Hz Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
MCR25DG Datasheet MCR25DG - ON Semiconductor MCR25DGOS-ND THYRISTOR SCR 25A 400V TO220AB 5,878 - Immediate
2,600 - Factory Stock
?
1.54000 1 Tube?
-
Active 400V 1V 30mA 1.8V
-
25A 40mA 10µA 300A @ 60Hz Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
S4020LTP Datasheet S4020LTP - Littelfuse Inc. F7253-ND SCR GATE 400V 20A TO220 2,957 - Immediate
2.04000 1 Tube?
-
Active 400V 1.5V 30mA 1.6V 12.8A 20A 40mA 10µA 255A, 300A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 Isolated Tab TO-220AB-L
TYN1225RG Datasheet TYN1225RG - STMicroelectronics 497-3278-5-ND SCR 1200V 25A TO-220AB 2,549 - Immediate
2.42000 1 Tube?
-
Active 1200V 1.5V 40mA 1.6V 16A 25A 50mA 5µA 250A, 260A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
S6055NRP Datasheet S6055NRP - Littelfuse Inc. S6055NRPTR-ND SCR NON-ISOLATED 600V 55A D2PAK 500 - Immediate
2.46676 500 Tape & Reel (TR)?
Alternate Packaging
-
Active 600V 1.5V 40mA 1.8V 35A 55A 60mA 10µA 550A, 650A Standard Recovery -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB TO-263 (D2Pak)
S6055NRP Datasheet S6055NRP - Littelfuse Inc. S6055NRPCT-ND SCR 600V 55A NON-ISOLATED D2 981 - Immediate
4.29000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 1.5V 40mA 1.8V 35A 55A 60mA 10µA 550A, 650A Standard Recovery -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB TO-263 (D2Pak)
S6055NRP Datasheet S6055NRP - Littelfuse Inc. S6055NRPDKR-ND SCR NON-ISOLATED 600V 55A D2PAK 981 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 600V 1.5V 40mA 1.8V 35A 55A 60mA 10µA 550A, 650A Standard Recovery -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB TO-263 (D2Pak)
CMA30E1600PN Datasheet CMA30E1600PN - IXYS CMA30E1600PN-ND SCR PHASE CTRL 1600V TO-220ABFP 236 - Immediate
2.88000 1 Tube?
-
Active 1600V 1.3V 28mA 1.7V 30A 50A 60mA 10µA 260A, 280A Standard Recovery -40°C ~ 150°C Through Hole TO-220-3 Full Pack, Isolated Tab TO-220ABFP
TXN625RG Datasheet TXN625RG - STMicroelectronics 497-11881-5-ND SCR 25A 600V TO-220AB INS 20,251 - Immediate
2.94000 1 Tube?
-
Active 600V 1.3V 40mA 1.6V 16A 25A 50mA 5µA 300A, 314A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 Full Pack TO-220AB Insulated
S4055RTP Datasheet S4055RTP - Littelfuse Inc. F7303-ND SCR 400V 55A 967 - Immediate
3.53000 1 Tube?
-
Active 400V 1.5V 40mA 1.8V 35A 55A 60mA 10µA 550A, 650A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB-R
VS-25TTS12FPPBF Datasheet VS-25TTS12FPPBF - Vishay Semiconductor Diodes Division VS-25TTS12FPPBF-ND SCR PHASE CTRL 1200V 25A TO220FP 309 - Immediate
4.05000 1 Tube?
-
Active 1200V 2V 45mA 1.25V 16A 25A 100mA 500µA 350A @ 50Hz Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 Full Pack TO-220ABFP
VS-40TPS08APBF Datasheet VS-40TPS08APBF - Vishay Semiconductor Diodes Division VS-40TPS08APBF-ND SCR PHASE CNTL 55A 800V TO247AC 1,977 - Immediate
4.66000 1 Tube?
-
Active 800V 2.5V 150mA 1.85V 35A 55A 150mA 500µA 600A @ 50Hz Standard Recovery -40°C ~ 125°C Through Hole TO-247-3 TO-247AC
CLA50E1200HB Datasheet CLA50E1200HB - IXYS CLA50E1200HB-ND SCR NON-SENS 1200V 80A TO247AD 161 - Immediate
4.90000 1 Tube?
-
Active 1200V 1.5V 50mA 1.6V 50A 79A 75mA 50µA 550A, 590A Standard Recovery -40°C ~ 150°C Through Hole TO-3P-3 Full Pack TO-247AD
S8055MTP Datasheet S8055MTP - Littelfuse Inc. S8055MTP-ND SCR 800V 55A NON-ISOLATE TO218AC 221 - Immediate
5.19000 1 Tube?
-
Active 800V 1.5V 40mA 1.8V 35A 55A 60mA 20µA 550A, 650A Standard Recovery -40°C ~ 125°C Through Hole TO-218-3, TO-218AC TO-218 Non-Isolated Tab
BTW68-800RG Datasheet BTW68-800RG - STMicroelectronics 497-3805-5-ND SCR 800V 30A ISOLATED TOP3 159 - Immediate
12,000 - Factory Stock
?
5.44000 1 Tube?
-
Active 800V 1.5V 50mA 2.1V 19A 30A 75mA 20µA 400A, 420A Standard Recovery -40°C ~ 125°C Through Hole TOP-3 TOP3
BTW69-200RG Datasheet BTW69-200RG - STMicroelectronics 497-4186-5-ND SCR 50A 200V TOP3 393 - Immediate
6,600 - Factory Stock
?
5.68000 1 Tube?
-
Active 200V 1.3V 80mA 1.9V 32A 50A 150mA 10µA 580A, 610A Standard Recovery -40°C ~ 125°C Through Hole TOP-3 TOP3
VS-40TPS12PBF Datasheet VS-40TPS12PBF - Vishay Semiconductor Diodes Division VS-40TPS12PBF-ND SCR PHASE CTRL 1200V 35A TO247AC 1,840 - Immediate
5.83000 1 Tube?
-
Active 1200V 2.5V 150mA 1.85V 35A 55A 150mA 500µA 600A @ 50Hz Standard Recovery -40°C ~ 125°C Through Hole TO-247-3 TO-247AC
VS-40TPS12APBF Datasheet VS-40TPS12APBF - Vishay Semiconductor Diodes Division VS-40TPS12APBF-ND SCR PHASE CTRL 55A 1200V TO247AC 345 - Immediate
5.83000 1 Tube?
-
Active 1200V 2.5V 150mA 1.85V 35A 55A 150mA 500µA 600A @ 50Hz Standard Recovery -40°C ~ 125°C Through Hole TO-247-3 TO-247AC
BTW69-800RG Datasheet BTW69-800RG - STMicroelectronics 497-7194-5-ND IC SCR 50A 800V INSUL TOP-3 432 - Immediate
6.04000 1 Tube?
-
Active 800V 1.3V 80mA 1.9V 32A 50A 150mA 10µA 580A, 610A Standard Recovery -40°C ~ 125°C Through Hole TOP-3 TOP3
CS45-16IO1R Datasheet CS45-16IO1R - IXYS CS45-16IO1R-ND THYRISTOR PHASE 1600V ISOPLUS247 168 - Immediate
6.45000 1 Tube?
-
Active 1600V 1.5V 100mA 1.64V 48A 75A 100mA 5mA 520A, 560A Standard Recovery -40°C ~ 140°C Through Hole ISOPLUS247™ ISOPLUS247™
S6065JTP Datasheet S6065JTP - Littelfuse Inc. S6065JTP-ND NON-SENSITIVE GATE 65.0AS 600V 173 - Immediate
7.35000 1 Tube?
-
Active 600V 2V 50mA 1.8V 41A 65A 80mA 20µA 800A, 950A Standard Recovery -40°C ~ 125°C Through Hole TO-218X-3 (Isolated) TO-218X Isolated
S8065KTP Datasheet S8065KTP - Littelfuse Inc. S8065KTP-ND SCR ISOLATED 800V 65A TO-218 187 - Immediate
7.62000 1 Tube?
-
Active 800V 2V 50mA 1.8V 41A 65A 80mA 20µA 800A, 950A Standard Recovery -40°C ~ 125°C Through Hole TO-218-3 (Isolated), TO-218AC TO-218 Isolated Tab
VS-25RIA120 Datasheet VS-25RIA120 - Vishay Semiconductor Diodes Division 25RIA120-ND SCR MED POWER 1200V 25A TO48 150 - Immediate
19.47000 1 Bulk?
-
Active 1200V 2V 60mA 1.7V 25A 40A 130mA 10mA 420A, 440A Standard Recovery -65°C ~ 125°C Chassis, Stud Mount TO-208AA, TO-48-3, Stud TO-208AA (TO-48)
Results per Page
Page 4/20
|< 2 3 4 5 6 >|

11:47:27 1/22/2017