Product Index > Discrete Semiconductor Products > Thyristors - SCRs

Results: 530       530 Remaining
Manufacturer Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   530 Remaining
Results per Page
Page 10/22
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SK255KDTP Datasheet SK255KDTP - Littelfuse Inc. F7320-ND THYRISTORS SCR 1200V 55A TO218 214 - Immediate
6.70000 1 Tube?
-
Active 1200V 1.5V 50mA 1.6V 35A 55A 120mA 10µA
-
Standard Recovery -40°C ~ 125°C (TJ) Through Hole TO-218-3 TO-218AC
SK655KDTP Datasheet SK655KDTP - Littelfuse Inc. F7321-ND
THYRISTORS SCR 1600V 55A TO218 387 - Immediate
7.05000 1 Tube?
-
Active 1600V 1.5V 70mA 1.8V 35A 55A 200mA 10µA 550A, 660A Standard Recovery -40°C ~ 125°C (TJ) Through Hole TO-218-3 TO-218AC
TN5050H-12WY Datasheet TN5050H-12WY - STMicroelectronics 497-15449-5-ND SCR 50A 1200V AUTO TO247 633 - Immediate
8.93000 1 Tube?
-
Active 1200V 1V 50mA 1.55V 51A 80A 100mA 5µA 580A, 633A Standard Recovery -40°C ~ 150°C Through Hole TO-247-3 TO-247-3
JANTX2N2324AS Datasheet JANTX2N2324AS - Aeroflex Metelics, Division of MACOM 1657-1159-ND DIODE 131 - Immediate
21.34000 1 Bulk?
*
Active
-
-
-
-
-
-
-
-
-
-
-
Through Hole TO-205AA, TO-5-3 Metal Can TO-5
JANTX2N2329AS Datasheet JANTX2N2329AS - Aeroflex Metelics, Division of MACOM 1657-1160-ND DIODE 102 - Immediate
52.00000 1 Bulk?
*
Active
-
-
-
-
-
-
-
-
-
-
-
Through Hole TO-205AD, TO-39-3 Metal Can TO-39 (TO-205AD)
JANTXV2N2329A Datasheet JANTXV2N2329A - Aeroflex Metelics, Division of MACOM 1657-1218-ND DIODE 110 - Immediate
55.69000 1 Bulk?
*
Active
-
-
-
-
-
-
-
-
-
-
-
Through Hole TO-205AA, TO-5-3 Metal Can TO-5
X00619MA1AA2 Datasheet X00619MA1AA2 - STMicroelectronics 497-11009-5-ND SCR 0.8A 600V TO-92 4,980 - Immediate
0.12555
-
Bulk?
-
Obsolete 600V 800mV 200µA 1.35V 500mA 800mA 5mA 1µA 9A, 10A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
X00619MA2AL2 Datasheet X00619MA2AL2 - STMicroelectronics 497-11010-3-ND SCR 0.8A 600V TO-92 2,000 - Immediate
0.12555
-
Tape & Box (TB)?
Alternate Packaging
-
Obsolete 600V 800mV 200µA 1.35V 500mA 800mA 5mA 1µA 9A, 10A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
X00619MA2AL2 Datasheet X00619MA2AL2 - STMicroelectronics 497-11010-1-ND SCR 0.8A 600V TO-92 1,927 - Immediate
0.48000
-
Cut Tape (CT)?
Alternate Packaging
-
Obsolete 600V 800mV 200µA 1.35V 500mA 800mA 5mA 1µA 9A, 10A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
P0118MA 5AL3 Datasheet P0118MA 5AL3 - STMicroelectronics 497-4283-2-ND IC SCR 0.8A 600V TO92 16,000 - Immediate
0.13200 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 600V 800mV 5µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
P0118MA 5AL3 Datasheet P0118MA 5AL3 - STMicroelectronics 497-4283-1-ND IC SCR 0.8A 600V TO92 19,995 - Immediate
0.48000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 800mV 5µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
P0118DA 5AL3 Datasheet P0118DA 5AL3 - STMicroelectronics 497-6200-2-ND SCR 0.8A 400V 5UA TO-92 6,000 - Immediate
0.14025 2,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active 400V 800mV 5µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
P0118DA 5AL3 Datasheet P0118DA 5AL3 - STMicroelectronics 497-6200-1-ND SCR 0.8A 400V 5UA TO-92 1,473 - Immediate
0.51000
-
Cut Tape (CT)?
Alternate Packaging
-
Discontinued at Digi-Key 400V 800mV 5µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
X00619MA5AL2 Datasheet X00619MA5AL2 - STMicroelectronics 497-9067-2-ND SCR 0.8A 600V TO-92 4,000 - Immediate
0.16275 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 600V 800mV 200µA 1.35V 500mA 800mA 5mA 1µA 9A, 10A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
X00619MA5AL2 Datasheet X00619MA5AL2 - STMicroelectronics 497-9067-1-ND SCR 0.8A 600V TO-92 5,955 - Immediate
0.47000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 800mV 200µA 1.35V 500mA 800mA 5mA 1µA 9A, 10A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
P0130AA 1EA3 Datasheet P0130AA 1EA3 - STMicroelectronics 497-12500-ND SCR 0.8A 100V 1MA TO-92 7,434 - Immediate
0.42000 1 Bulk?
-
Active 100V 800mV 1µA 1.95V 500mA 800mA 5mA 1µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
P0102DA 5AL3 Datasheet P0102DA 5AL3 - STMicroelectronics 497-6199-1-ND SCR 0.8A 400V 200UA TO-92 1,589 - Immediate
0.47000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 400V 800mV 200µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
X00602MA 1AA2 Datasheet X00602MA 1AA2 - STMicroelectronics 497-7696-ND SCR 0.8A 200UA 600V TO-92 6,034 - Immediate
0.50000 1 Bulk?
Alternate Packaging
-
Active 600V 800mV 200µA 1.35V 500mA 800mA 5mA 1µA 9A, 10A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
P0118DA 1AA3 Datasheet P0118DA 1AA3 - STMicroelectronics 497-7417-ND SCR 0.8A 400V 5UA TO-92-3 6,872 - Immediate
0.51000 1 Bulk?
-
Active 400V 800mV 5µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
X00602MA 5AL2 Datasheet X00602MA 5AL2 - STMicroelectronics 497-3321-1-ND SCR 600V .8A TO-92 1,336 - Immediate
0.51000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 800mV 200µA 1.35V 500mA 800mA 5mA 1µA 9A, 10A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
S6X8ESRP Datasheet S6X8ESRP - Littelfuse Inc. S6X8ESRPCT-ND SCR SENS 600V 0.8A TO92 2,000 - Immediate
0.57000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 800mV 200µA 1.7V 510mA 800mA 5mA 3µA 8A, 10A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92
NYC228STT1G Datasheet NYC228STT1G - ON Semiconductor NYC228STT1GOSTR-ND SCR 1.5A 600V SOT-223 1,000 - Immediate
0.21505 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 600V 800mV 200µA 1.7V
-
1.5A 5mA 10µA 15A @ 60Hz Sensitive Gate -40°C ~ 110°C Surface Mount TO-261-4, TO-261AA SOT-223
NYC228STT1G Datasheet NYC228STT1G - ON Semiconductor NYC228STT1GOSCT-ND SCR 1.5A 600V SOT-223 1,445 - Immediate
0.57000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 800mV 200µA 1.7V
-
1.5A 5mA 10µA 15A @ 60Hz Sensitive Gate -40°C ~ 110°C Surface Mount TO-261-4, TO-261AA SOT-223
NYC228STT1G Datasheet NYC228STT1G - ON Semiconductor NYC228STT1GOSDKR-ND SCR 1.5A 600V SOT-223 1,445 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 600V 800mV 200µA 1.7V
-
1.5A 5mA 10µA 15A @ 60Hz Sensitive Gate -40°C ~ 110°C Surface Mount TO-261-4, TO-261AA SOT-223
TXN408GRG Datasheet TXN408GRG - STMicroelectronics 497-4480-5-ND SCR 400V 8A TO220AB 1,794 - Immediate
0.61740
-
Tube?
-
Obsolete 400V 1.5V 25mA 1.8V 5A 8A 45mA 10µA 80A, 84A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
Results per Page
Page 10/22
|< 8 9 10 11 12 >|

03:27:54 2/20/2017