Product Index > Discrete Semiconductor Products > Diodes - Zener - Single

Results: 11,570       11,570 Remaining
Manufacturer Packaging Series Part Status Voltage - Zener (Nom) (Vz) Tolerance Power - Max Impedance (Max) (Zzt) Current - Reverse Leakage @ Vr Voltage - Forward (Vf) (Max) @ If Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   11,570 Remaining
Results per Page
Page 10/463
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Voltage - Zener (Nom) (Vz) Tolerance Power - Max Impedance (Max) (Zzt) Current - Reverse Leakage @ Vr Voltage - Forward (Vf) (Max) @ If Operating Temperature Mounting Type Package / Case Supplier Device Package
   
1N5250B-TR Datasheet 1N5250B-TR - Vishay Semiconductor Diodes Division 1N5250BVSTR-ND DIODE ZENER 20V 500MW DO35 10,000 - Immediate
0.02400 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 20V ±5% 500mW 25 Ohm 100nA @ 15V 1.1V @ 200mA
-
Through Hole DO-204AH, DO-35, Axial DO-35
1N5250B-TR Datasheet 1N5250B-TR - Vishay Semiconductor Diodes Division 1N5250BVSCT-ND DIODE ZENER 20V 500MW DO35 22,202 - Immediate
0.18000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 20V ±5% 500mW 25 Ohm 100nA @ 15V 1.1V @ 200mA
-
Through Hole DO-204AH, DO-35, Axial DO-35
1N5252B-TR Datasheet 1N5252B-TR - Vishay Semiconductor Diodes Division 1N5252BVSTR-ND DIODE ZENER 24V 500MW DO35 10,000 - Immediate
0.02400 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 24V ±5% 500mW 33 Ohm 100nA @ 18V 1.1V @ 200mA
-
Through Hole DO-204AH, DO-35, Axial DO-35
1N5252B-TR Datasheet 1N5252B-TR - Vishay Semiconductor Diodes Division 1N5252BVSCT-ND DIODE ZENER 24V 500MW DO35 19,015 - Immediate
0.18000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 24V ±5% 500mW 33 Ohm 100nA @ 18V 1.1V @ 200mA
-
Through Hole DO-204AH, DO-35, Axial DO-35
BZX84C12LT1G Datasheet BZX84C12LT1G - ON Semiconductor BZX84C12LT1GOSTR-ND DIODE ZENER 12V 225MW SOT23-3 57,000 - Immediate
0.02415 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 12V ±5% 225mW 25 Ohm 100nA @ 8V 900mV @ 10mA
-
Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BZX84C12LT1G Datasheet BZX84C12LT1G - ON Semiconductor BZX84C12LT1GOSCT-ND DIODE ZENER 12V 225MW SOT23-3 59,475 - Immediate
0.14000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 12V ±5% 225mW 25 Ohm 100nA @ 8V 900mV @ 10mA
-
Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BZX84C12LT1G Datasheet BZX84C12LT1G - ON Semiconductor BZX84C12LT1GOSDKR-ND DIODE ZENER 12V 225MW SOT23-3 59,475 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 12V ±5% 225mW 25 Ohm 100nA @ 8V 900mV @ 10mA
-
Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MM3Z6V2T1G Datasheet MM3Z6V2T1G - ON Semiconductor MM3Z6V2T1GOSTR-ND DIODE ZENER 6.2V 300MW SOD323 87,000 - Immediate
0.02474 3,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101 Active 6.2V ±5% 300mW 10 Ohm 3µA @ 4V 900mV @ 10mA -65°C ~ 150°C Surface Mount SC-76, SOD-323 SOD-323
MM3Z6V2T1G Datasheet MM3Z6V2T1G - ON Semiconductor MM3Z6V2T1GOSCT-ND DIODE ZENER 6.2V 300MW SOD323 87,238 - Immediate
0.14000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active 6.2V ±5% 300mW 10 Ohm 3µA @ 4V 900mV @ 10mA -65°C ~ 150°C Surface Mount SC-76, SOD-323 SOD-323
MM3Z6V2T1G Datasheet MM3Z6V2T1G - ON Semiconductor MM3Z6V2T1GOSDKR-ND DIODE ZENER 6.2V 300MW SOD323 87,238 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q101 Active 6.2V ±5% 300mW 10 Ohm 3µA @ 4V 900mV @ 10mA -65°C ~ 150°C Surface Mount SC-76, SOD-323 SOD-323
MM3Z5V1ST1G Datasheet MM3Z5V1ST1G - ON Semiconductor MM3Z5V1ST1GOSTR-ND DIODE ZENER 5.1V 300MW SOD323 84,000 - Immediate
0.02474 3,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101 Active 5.1V ±2% 300mW 60 Ohm 2µA @ 2V 900mV @ 10mA -65°C ~ 150°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
MM3Z5V1ST1G Datasheet MM3Z5V1ST1G - ON Semiconductor MM3Z5V1ST1GOSCT-ND DIODE ZENER 5.1V 300MW SOD323 86,846 - Immediate
0.14000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active 5.1V ±2% 300mW 60 Ohm 2µA @ 2V 900mV @ 10mA -65°C ~ 150°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
MM3Z5V1ST1G Datasheet MM3Z5V1ST1G - ON Semiconductor MM3Z5V1ST1GOSDKR-ND DIODE ZENER 5.1V 300MW SOD323 86,846 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q101 Active 5.1V ±2% 300mW 60 Ohm 2µA @ 2V 900mV @ 10mA -65°C ~ 150°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
MM3Z5V6ST1G Datasheet MM3Z5V6ST1G - ON Semiconductor MM3Z5V6ST1GOSTR-ND DIODE ZENER 5.6V 200MW SOD323 66,000 - Immediate
0.02474 3,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101 Active 5.6V ±2% 300mW 40 Ohm 1µA @ 2V 900mV @ 10mA -65°C ~ 150°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
MM3Z5V6ST1G Datasheet MM3Z5V6ST1G - ON Semiconductor MM3Z5V6ST1GOSCT-ND DIODE ZENER 5.6V 200MW SOD323 68,813 - Immediate
0.14000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active 5.6V ±2% 300mW 40 Ohm 1µA @ 2V 900mV @ 10mA -65°C ~ 150°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
MM3Z5V6ST1G Datasheet MM3Z5V6ST1G - ON Semiconductor MM3Z5V6ST1GOSDKR-ND DIODE ZENER 5.6V 200MW SOD323 68,813 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q101 Active 5.6V ±2% 300mW 40 Ohm 1µA @ 2V 900mV @ 10mA -65°C ~ 150°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
MM3Z4V7T1G Datasheet MM3Z4V7T1G - ON Semiconductor MM3Z4V7T1GOSTR-ND DIODE ZENER 4.7V 300MW SOD323 51,000 - Immediate
0.02474 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 4.7V ±6% 300mW 80 Ohm 3µA @ 2V 900mV @ 10mA -65°C ~ 150°C Surface Mount SC-76, SOD-323 SOD-323
MM3Z4V7T1G Datasheet MM3Z4V7T1G - ON Semiconductor MM3Z4V7T1GOSCT-ND DIODE ZENER 4.7V 300MW SOD323 52,561 - Immediate
0.14000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 4.7V ±6% 300mW 80 Ohm 3µA @ 2V 900mV @ 10mA -65°C ~ 150°C Surface Mount SC-76, SOD-323 SOD-323
MM3Z4V7T1G Datasheet MM3Z4V7T1G - ON Semiconductor MM3Z4V7T1GOSDKR-ND DIODE ZENER 4.7V 300MW SOD323 52,561 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 4.7V ±6% 300mW 80 Ohm 3µA @ 2V 900mV @ 10mA -65°C ~ 150°C Surface Mount SC-76, SOD-323 SOD-323
MM3Z5V1T1G Datasheet MM3Z5V1T1G - ON Semiconductor MM3Z5V1T1GOSTR-ND DIODE ZENER 5.1V 300MW SOD323 48,000 - Immediate
0.02474 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 5.1V ±6% 300mW 60 Ohm 2µA @ 2V 900mV @ 10mA -65°C ~ 150°C Surface Mount SC-76, SOD-323 SOD-323
MM3Z5V1T1G Datasheet MM3Z5V1T1G - ON Semiconductor MM3Z5V1T1GOSCT-ND DIODE ZENER 5.1V 300MW SOD323 51,538 - Immediate
0.14000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 5.1V ±6% 300mW 60 Ohm 2µA @ 2V 900mV @ 10mA -65°C ~ 150°C Surface Mount SC-76, SOD-323 SOD-323
MM3Z5V1T1G Datasheet MM3Z5V1T1G - ON Semiconductor MM3Z5V1T1GOSDKR-ND DIODE ZENER 5.1V 300MW SOD323 51,538 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 5.1V ±6% 300mW 60 Ohm 2µA @ 2V 900mV @ 10mA -65°C ~ 150°C Surface Mount SC-76, SOD-323 SOD-323
MM3Z6V8T1G Datasheet MM3Z6V8T1G - ON Semiconductor MM3Z6V8T1GOSTR-ND DIODE ZENER 6.8V 300MW SOD323 48,000 - Immediate
0.02474 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 6.8V ±6% 300mW 15 Ohm 2µA @ 4V 900mV @ 10mA -65°C ~ 150°C Surface Mount SC-76, SOD-323 SOD-323
MM3Z6V8T1G Datasheet MM3Z6V8T1G - ON Semiconductor MM3Z6V8T1GOSCT-ND DIODE ZENER 6.8V 300MW SOD323 50,202 - Immediate
0.14000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 6.8V ±6% 300mW 15 Ohm 2µA @ 4V 900mV @ 10mA -65°C ~ 150°C Surface Mount SC-76, SOD-323 SOD-323
MM3Z6V8T1G Datasheet MM3Z6V8T1G - ON Semiconductor MM3Z6V8T1GOSDKR-ND DIODE ZENER 6.8V 300MW SOD323 50,202 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 6.8V ±6% 300mW 15 Ohm 2µA @ 4V 900mV @ 10mA -65°C ~ 150°C Surface Mount SC-76, SOD-323 SOD-323
Results per Page
Page 10/463
|< 8 9 10 11 12 >|

02:44:34 1/21/2017