Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 12,366       12,366 Remaining
Manufacturer Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12,366 Remaining
Results per Page
Page 1/495
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N4148TR Datasheet 1N4148TR - Fairchild/ON Semiconductor 1N4148FSTR-ND DIODE GEN PURP 100V 200MA DO35 510,000 - Immediate
840,000 - Factory Stock
?
0.00820 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -65°C ~ 175°C
LL4148 Datasheet LL4148 - Fairchild/ON Semiconductor LL4148FSTR-ND DIODE GEN PURP 100V 200MA SOD80 700,000 - Immediate
3,070,000 - Factory Stock
?
0.01454 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 25nA @ 20V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 -55°C ~ 175°C
LL4148 Datasheet LL4148 - Fairchild/ON Semiconductor LL4148FSCT-ND DIODE GEN PURP 100V 200MA SOD80 703,355 - Immediate
3,070,000 - Factory Stock
?
0.10000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 25nA @ 20V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 -55°C ~ 175°C
LL4148 Datasheet LL4148 - Fairchild/ON Semiconductor LL4148FSDKR-ND DIODE GEN PURP 100V 200MA SOD80 703,355 - Immediate
3,070,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 25nA @ 20V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 -55°C ~ 175°C
1N4007-TP Datasheet 1N4007-TP - Micro Commercial Co 1N4007-TPMSTR-ND DIODE GEN PURP 1KV 1A DO41 535,000 - Immediate
0.01610 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 1000V (1kV) 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 2µs 5µA @ 1000V 15pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-41 -55°C ~ 150°C
1N4007-TP Datasheet 1N4007-TP - Micro Commercial Co 1N4007-TPMSCT-ND DIODE GEN PURP 1KV 1A DO41 547,064 - Immediate
0.11000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 1000V (1kV) 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 2µs 5µA @ 1000V 15pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-41 -55°C ~ 150°C
1N4004-T Datasheet 1N4004-T - Diodes Incorporated 1N4004DITR-ND DIODE GEN PURP 400V 1A DO41 325,000 - Immediate
0.01955 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 400V 1A 1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
5µA @ 400V 15pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-41 -65°C ~ 150°C
1N4004-T Datasheet 1N4004-T - Diodes Incorporated 1N4004DICT-ND DIODE GEN PURP 400V 1A DO41 327,556 - Immediate
0.13000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 400V 1A 1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
5µA @ 400V 15pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-41 -65°C ~ 150°C
MMBD914LT1G Datasheet MMBD914LT1G - ON Semiconductor MMBD914LT1GOSTR-ND DIODE GEN PURP 100V 200MA SOT23 201,000 - Immediate
0.01969 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 200mA (DC) 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
MMBD914LT1G Datasheet MMBD914LT1G - ON Semiconductor MMBD914LT1GOSCT-ND DIODE GEN PURP 100V 200MA SOT23 203,536 - Immediate
0.11000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 200mA (DC) 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
MMBD914LT1G Datasheet MMBD914LT1G - ON Semiconductor MMBD914LT1GOSDKR-ND DIODE GEN PURP 100V 200MA SOT23 203,536 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 100V 200mA (DC) 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
1N4148X-TP Datasheet 1N4148X-TP - Micro Commercial Co 1N4148XTPMSTR-ND DIODE GEN PURP 75V 150MA SOD523 240,000 - Immediate
0.02024 8,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 75V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
1N4148X-TP Datasheet 1N4148X-TP - Micro Commercial Co 1N4148XTPMSCT-ND DIODE GEN PURP 75V 150MA SOD523 247,392 - Immediate
0.14000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 75V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
1N4148X-TP Datasheet 1N4148X-TP - Micro Commercial Co 1N4148XTPMSDKR-ND DIODE GEN PURP 75V 150MA SOD523 247,392 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 75V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
MMBD914-7-F Datasheet MMBD914-7-F - Diodes Incorporated MMBD914-FDITR-ND DIODE GEN PURP 75V 200MA SOT23-3 111,000 - Immediate
3,660,000 - Factory Stock
?
0.02043 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 75V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
MMBD914-7-F Datasheet MMBD914-7-F - Diodes Incorporated MMBD914-FDICT-ND DIODE GEN PURP 75V 200MA SOT23-3 111,849 - Immediate
3,660,000 - Factory Stock
?
0.12000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 75V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
MMBD914-7-F Datasheet MMBD914-7-F - Diodes Incorporated MMBD914-FDIDKR-ND DIODE GEN PURP 75V 200MA SOT23-3 111,849 - Immediate
3,660,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 75V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
1N4148W-TP Datasheet 1N4148W-TP - Micro Commercial Co 1N4148WTPMSTR-ND DIODE GEN PURP 100V 150MA SOD123 1,038,000 - Immediate
0.02244 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
1N4148W-TP Datasheet 1N4148W-TP - Micro Commercial Co 1N4148WTPMSCT-ND DIODE GEN PURP 100V 150MA SOD123 1,054,365 - Immediate
0.14000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
1N4148W-TP Datasheet 1N4148W-TP - Micro Commercial Co 1N4148WTPMSDKR-ND DIODE GEN PURP 100V 150MA SOD123 1,054,365 - Immediate
Digi-Reel® 1 Digi-Reel®?
Altern