Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 12,816       12,816 Remaining
Manufacturer Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12,816 Remaining
Results per Page
Page 9/513
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N4448HWT-7 Datasheet 1N4448HWT-7 - Diodes Incorporated 1N4448HWTDICT-ND DIODE GEN PURP 80V 125MA SOD523 63,798 - Immediate
0.32000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 80V 125mA 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 80V 3pF @ 0.5V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
1N4448HWT-7 Datasheet 1N4448HWT-7 - Diodes Incorporated 1N4448HWTDIDKR-ND DIODE GEN PURP 80V 125MA SOD523 63,798 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 80V 125mA 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 80V 3pF @ 0.5V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
BAS16L,315 Datasheet BAS16L,315 - NXP USA Inc. 568-4859-2-ND DIODE GEN PURP 100V 215MA SOD882 10,000 - Immediate
0.05568 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 1.5pF @ 0V, 1MHz Surface Mount SOD-882 DFN1006-2 150°C (Max)
BAS16L,315 Datasheet BAS16L,315 - NXP USA Inc. 568-4859-1-ND DIODE GEN PURP 100V 215MA SOD882 13,304 - Immediate
0.39000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 1.5pF @ 0V, 1MHz Surface Mount SOD-882 DFN1006-2 150°C (Max)
BAS16L,315 Datasheet BAS16L,315 - NXP USA Inc. 568-4859-6-ND DIODE GEN PURP 100V 215MA SOD882 13,304 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 1.5pF @ 0V, 1MHz Surface Mount SOD-882 DFN1006-2 150°C (Max)
CD0603-S01575 Datasheet CD0603-S01575 - Bourns Inc. CD0603-S01575TR-ND DIODE GEN PURP 75V 150MA 0603 25,000 - Immediate
0.05600 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 75V 150mA 1V @ 50mA Small Signal =< 200mA (Io), Any Speed 4ns 2.5µA @ 75V 4pF @ 1V, 100MHz Surface Mount 0603 (1608 Metric) 0603 -40°C ~ 125°C
CD0603-S01575 Datasheet CD0603-S01575 - Bourns Inc. CD0603-S01575CT-ND DIODE GEN PURP 75V 150MA 0603 30,242 - Immediate
0.40000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 75V 150mA 1V @ 50mA Small Signal =< 200mA (Io), Any Speed 4ns 2.5µA @ 75V 4pF @ 1V, 100MHz Surface Mount 0603 (1608 Metric) 0603 -40°C ~ 125°C
CD0603-S01575 Datasheet CD0603-S01575 - Bourns Inc. CD0603-S01575DKR-ND DIODE GEN PURP 75V 150MA 0603 30,242 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 75V 150mA 1V @ 50mA Small Signal =< 200mA (Io), Any Speed 4ns 2.5µA @ 75V 4pF @ 1V, 100MHz Surface Mount 0603 (1608 Metric) 0603 -40°C ~ 125°C
MBR0520LT1G Datasheet MBR0520LT1G - ON Semiconductor MBR0520LT1GOSTR-ND DIODE SCHOTTKY 20V 500MA SOD123 63,000 - Immediate
0.05658 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 20V 500mA 385mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)
-
250µA @ 20V
-
Surface Mount SOD-123 SOD-123 -65°C ~ 125°C
MBR0520LT1G Datasheet MBR0520LT1G - ON Semiconductor MBR0520LT1GOSCT-ND DIODE SCHOTTKY 20V 500MA SOD123 65,493 - Immediate
0.33000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 20V 500mA 385mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)
-
250µA @ 20V
-
Surface Mount SOD-123 SOD-123 -65°C ~ 125°C
MBR0520LT1G Datasheet MBR0520LT1G - ON Semiconductor MBR0520LT1GOSDKR-ND DIODE SCHOTTKY 20V 500MA SOD123 65,493 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 20V 500mA 385mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)
-
250µA @ 20V
-
Surface Mount SOD-123 SOD-123 -65°C ~ 125°C
ES1D Datasheet ES1D - Fairchild/ON Semiconductor ES1DFSTR-ND DIODE GEN PURP 200V 1A SMA 142,500 - Immediate
45,000 - Factory Stock
?
0.05670 7,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 200V 1A 920mV @ 1A Fast Recovery =< 500ns, > 200mA (Io) 15ns 5µA @ 200V 7pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
ES1D Datasheet ES1D - Fairchild/ON Semiconductor ES1DFSCT-ND DIODE GEN PURP 200V 1A SMA 144,204 - Immediate
45,000 - Factory Stock
?
0.35000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 200V 1A 920mV @ 1A Fast Recovery =< 500ns, > 200mA (Io) 15ns 5µA @ 200V 7pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
ES1D Datasheet ES1D - Fairchild/ON Semiconductor ES1DFSDKR-ND DIODE GEN PURP 200V 1A SMA 144,204 - Immediate
45,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 200V 1A 920mV @ 1A Fast Recovery =< 500ns, > 200mA (Io) 15ns 5µA @ 200V 7pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
MBR0530 Datasheet MBR0530 - Fairchild/ON Semiconductor MBR0530TR-ND DIODE SCHOTTKY 30V 500MA SOD123 135,000 - Immediate
138,000 - Factory Stock
?
0.05704 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 30V 500mA 430mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)
-
130µA @ 30V
-
Surface Mount SOD-123 SOD-123 -65°C ~ 125°C
MBR0530 Datasheet MBR0530 - Fairchild/ON Semiconductor MBR0530CT-ND DIODE SCHOTTKY 30V 500MA SOD123 137,864 - Immediate
138,000 - Factory Stock
?
0.34000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 30V 500mA 430mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)
-
130µA @ 30V
-
Surface Mount SOD-123 SOD-123 -65°C ~ 125°C
MBR0530 Datasheet MBR0530 - Fairchild/ON Semiconductor MBR0530DKR-ND DIODE SCHOTTKY 30V 500MA SOD123 137,864 - Immediate
138,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 30V 500mA 430mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)
-
130µA @ 30V
-
Surface Mount SOD-123 SOD-123 -65°C ~ 125°C
RR264M-400TR Datasheet RR264M-400TR - Rohm Semiconductor RR264M-400TR-ND DIODE GEN PURP 400V 700MA PMDU 51,000 - Immediate
0.05704
-
Tape & Reel (TR)?
Alternate Packaging
-
Not For New Designs Standard 400V 700mA 1.1V @ 700mA Standard Recovery >500ns, > 200mA (Io)
-
10µA @ 400V 30pF @ 4V, 1MHz Surface Mount SOD-123F PMDU 150°C (Max)
RR264M-400TR Datasheet RR264M-400TR - Rohm Semiconductor RR264M-400CT-ND DIODE GEN PURP 400V 700MA PMDU 53,425 - Immediate
0.35000
-
Cut Tape (CT)?
Alternate Packaging
-
Not For New Designs Standard