Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 12,846       12,846 Remaining
Manufacturer Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12,846 Remaining
Results per Page
Page 8/514
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
DB2J31000L Datasheet DB2J31000L - Panasonic Electronic Components DB2J31000LCT-ND DIODE SCHOTTKY 30V 200MA SMINI2 96,429 - Immediate
0.27000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 30V 200mA 470mV @ 200mA Small Signal =< 200mA (Io), Any Speed 1.6ns 200µA @ 30V 4.5pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
DB2J31000L Datasheet DB2J31000L - Panasonic Electronic Components DB2J31000LDKR-ND DIODE SCHOTTKY 30V 200MA SMINI2 96,429 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 30V 200mA 470mV @ 200mA Small Signal =< 200mA (Io), Any Speed 1.6ns 200µA @ 30V 4.5pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
S1M Datasheet S1M - Fairchild/ON Semiconductor S1MFSTR-ND DIODE GEN PURP 1KV 1A SMA 165,000 - Immediate
2,610,000 - Factory Stock
?
0.04400 7,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 1000V (1kV) 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1.8µs 1µA @ 1000V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
S1M Datasheet S1M - Fairchild/ON Semiconductor S1MFSCT-ND DIODE GEN PURP 1KV 1A SMA 168,880 - Immediate
2,610,000 - Factory Stock
?
0.30000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 1000V (1kV) 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1.8µs 1µA @ 1000V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
S1M Datasheet S1M - Fairchild/ON Semiconductor S1MFSDKR-ND DIODE GEN PURP 1KV 1A SMA 168,880 - Immediate
2,610,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 1000V (1kV) 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1.8µs 1µA @ 1000V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
BAT54HT1G Datasheet BAT54HT1G - ON Semiconductor BAT54HT1GOSTR-ND DIODE SCHOTTKY 30V 200MA SOD323 171,000 - Immediate
0.04761 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 10pF @ 1V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -55°C ~ 150°C
BAT54HT1G Datasheet BAT54HT1G - ON Semiconductor BAT54HT1GOSCT-ND DIODE SCHOTTKY 30V 200MA SOD323 174,009 - Immediate
0.28000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 10pF @ 1V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -55°C ~ 150°C
BAT54HT1G Datasheet BAT54HT1G - ON Semiconductor BAT54HT1GOSDKR-ND DIODE SCHOTTKY 30V 200MA SOD323 174,009 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 10pF @ 1V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -55°C ~ 150°C
DB2S20500L Datasheet DB2S20500L - Panasonic Electronic Components DB2S20500LTR-ND DIODE SCHOTTKY 15V 200MA SSMINI2 51,000 - Immediate
0.04830 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 15V 200mA 390mV @ 200mA Small Signal =< 200mA (Io), Any Speed 2.2ns 50µA @ 6V 6.1pF @ 10V, 1MHz Surface Mount SC-79, SOD-523 SSMini2-F5-B 125°C (Max)
DB2S20500L Datasheet DB2S20500L - Panasonic Electronic Components DB2S20500LCT-ND DIODE SCHOTTKY 15V 200MA SSMINI2 55,281 - Immediate
0.30000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 15V 200mA 390mV @ 200mA Small Signal =< 200mA (Io), Any Speed 2.2ns 50µA @ 6V 6.1pF @ 10V, 1MHz Surface Mount SC-79, SOD-523 SSMini2-F5-B 125°C (Max)
DB2S20500L Datasheet DB2S20500L - Panasonic Electronic Components DB2S20500LDKR-ND DIODE SCHOTTKY 15V 200MA SSMINI2 55,281 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 15V 200mA 390mV @ 200mA Small Signal =< 200mA (Io), Any Speed 2.2ns 50µA @ 6V 6.1pF @ 10V, 1MHz Surface Mount SC-79, SOD-523 SSMini2-F5-B 125°C (Max)
B130-13-F Datasheet B130-13-F - Diodes Incorporated B130-FDICT-ND DIODE SCHOTTKY 30V 1A SMA 2,336 - Immediate
0.34000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 30V 1A 500mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 30V 110pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA -65°C ~ 150°C
B130-13-F Datasheet B130-13-F - Diodes Incorporated B130-FDIDKR-ND DIODE SCHOTTKY 30V 1A SMA 2,336 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 30V 1A 500mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 30V 110pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA -65°C ~ 150°C
BAT54XV2T1G Datasheet BAT54XV2T1G - ON Semiconductor BAT54XV2T1GOSTR-ND DIODE SCHOTTKY 30V 200MA SOD523 54,000 - Immediate
0.05037 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 10pF @ 1V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -55°C ~ 125°C
BAT54XV2T1G Datasheet BAT54XV2T1G - ON Semiconductor BAT54XV2T1GOSCT-ND DIODE SCHOTTKY 30V 200MA SOD523 57,464 - Immediate
0.30000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 10pF @ 1V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -55°C ~ 125°C
BAT54XV2T1G Datasheet BAT54XV2T1G - ON Semiconductor BAT54XV2T1GOSDKR-ND DIODE SCHOTTKY 30V 200MA SOD523 57,464 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 10pF @ 1V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -55°C ~ 125°C
CDBA140-G Datasheet CDBA140-G - Comchip Technology 641-1015-2-ND DIODE SCHOTTKY 40V 1A DO214AC 60,000 - Immediate
90,000 - Factory Stock
?
0.05200 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 40V 1A 500mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 40V
-
Surface Mount DO-214AC, SMA DO-214AC (SMA) -65°C ~ 125°C
CDBA140-G Datasheet CDBA140-G - Comchip Technology 641-1015-1-ND DIODE SCHOTTKY 40V 1A DO214AC 62,249 - Immediate
90,000 - Factory Stock
?
0.37000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 40V 1A 500mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 40V
-
Surface Mount DO-214AC, SMA DO-214AC (SMA) -65°C ~ 125°C
CDBA140-G Datasheet CDBA140-G - Comchip Technology 641-1015-6-ND DIODE SCHOTTKY 40V 1A DO214AC 62,249 - Immediate
90,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky