Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 12,800       12,800 Remaining
Manufacturer Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12,800 Remaining
Results per Page
Page 5/512
|< 3 4 5 6 7 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N4148WT-7 Datasheet 1N4148WT-7 - Diodes Incorporated 1N4148WTDITR-ND DIODE GEN PURP 80V 125MA SOD523 27,000 - Immediate
0.03450 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 80V 125mA 1V @ 50mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
1N4148WT-7 Datasheet 1N4148WT-7 - Diodes Incorporated 1N4148WTDICT-ND DIODE GEN PURP 80V 125MA SOD523 30,139 - Immediate
0.20000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 80V 125mA 1V @ 50mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
1N4148WT-7 Datasheet 1N4148WT-7 - Diodes Incorporated 1N4148WTDIDKR-ND DIODE GEN PURP 80V 125MA SOD523 30,139 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 80V 125mA 1V @ 50mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
1SS355TE-17 Datasheet 1SS355TE-17 - Rohm Semiconductor 1SS355TE-17TR-ND DIODE GEN PURP 80V 100MA UMD2 453,000 - Immediate
0.03473
-
Tape & Reel (TR)?
Alternate Packaging
-
Not For New Designs Standard 80V 100mA 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 80V 3pF @ 0.5V, 1MHz Surface Mount SC-90, SOD-323F UMD2 150°C (Max)
1SS355TE-17 Datasheet 1SS355TE-17 - Rohm Semiconductor 1SS355TE-17CT-ND DIODE GEN PURP 80V 100MA UMD2 462,488 - Immediate
0.21000
-
Cut Tape (CT)?
Alternate Packaging
-
Not For New Designs Standard 80V 100mA 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 80V 3pF @ 0.5V, 1MHz Surface Mount SC-90, SOD-323F UMD2 150°C (Max)
1SS355TE-17 Datasheet 1SS355TE-17 - Rohm Semiconductor 1SS355TE-17DKR-ND DIODE GEN PURP 80V 100MA UMD2 462,488 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Not For New Designs Standard 80V 100mA 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 80V 3pF @ 0.5V, 1MHz Surface Mount SC-90, SOD-323F UMD2 150°C (Max)
DB2J31400L Datasheet DB2J31400L - Panasonic Electronic Components DB2J31400LTR-ND DIODE SCHOTTKY 30V 30MA SMINI2 27,000 - Immediate
0.03473 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 30V 30mA (DC) 1V @ 30mA Small Signal =< 200mA (Io), Any Speed 1ns 300nA @ 30V 1.5pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
DB2J31400L Datasheet DB2J31400L - Panasonic Electronic Components DB2J31400LCT-ND DIODE SCHOTTKY 30V 30MA SMINI2 28,414 - Immediate
0.21000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 30V 30mA (DC) 1V @ 30mA Small Signal =< 200mA (Io), Any Speed 1ns 300nA @ 30V 1.5pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
DB2J31400L Datasheet DB2J31400L - Panasonic Electronic Components DB2J31400LDKR-ND DIODE SCHOTTKY 30V 30MA SMINI2 28,414 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 30V 30mA (DC) 1V @ 30mA Small Signal =< 200mA (Io), Any Speed 1ns 300nA @ 30V 1.5pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
MMSD4148T1G Datasheet MMSD4148T1G - ON Semiconductor MMSD4148T1GOSTR-ND DIODE GEN PURP 100V 200MA SOD123 126,000 - Immediate
0.03565 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 200mA (DC) 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -55°C ~ 150°C
MMSD4148T1G Datasheet MMSD4148T1G - ON Semiconductor MMSD4148T1GOSCT-ND DIODE GEN PURP 100V 200MA SOD123 123,531 - Immediate
0.21000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 200mA (DC) 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -55°C ~ 150°C
MMSD4148T1G Datasheet MMSD4148T1G - ON Semiconductor MMSD4148T1GOSDKR-ND DIODE GEN PURP 100V 200MA SOD123 126,531 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 100V 200mA (DC) 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -55°C ~ 150°C
S1A Datasheet S1A - Fairchild/ON Semiconductor S1AFSTR-ND DIODE GEN PURP 50V 1A SMA 375,000 - Immediate
532,500 - Factory Stock
?
0.03580 7,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 50V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1.8µs 1µA @ 50V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
S1A Datasheet S1A - Fairchild/ON Semiconductor S1AFSCT-ND DIODE GEN PURP 50V 1A SMA 381,030 - Immediate
532,500 - Factory Stock
?
0.24000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 50V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1.8µs 1µA @ 50V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
S1A Datasheet S1A - Fairchild/ON Semiconductor S1AFSDKR-ND DIODE GEN PURP 50V 1A SMA 381,030 - Immediate
532,500 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 50V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1.8µs 1µA @ 50V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
S1B Datasheet S1B - Fairchild/ON Semiconductor S1BFSTR-ND DIODE GEN PURP 100V 1A SMA 22,500 - Immediate
585,000 - Factory Stock
?
0.03580 7,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1.8µs 1µA @ 100V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
S1B Datasheet S1B - Fairchild/ON Semiconductor S1BFSCT-ND DIODE GEN PURP 100V 1A SMA 35,930 - Immediate
585,000 - Factory Stock
?
0.24000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1.8µs 1µA @ 100V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
S1B Datasheet S1B - Fairchild/ON Semiconductor S1BFSDKR-ND DIODE GEN PURP 100V 1A SMA 35,930 - Immediate
585,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 100V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1.8µs 1µA @ 100V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
S1B-13-F Datasheet S1B-13-F - Diodes Incorporated S1B-FDITR-ND DIODE GEN PURP 100V 1A SMA 800,000 - Immediate
0.03600 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io)