Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 12,780       12,780 Remaining
Manufacturer Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12,780 Remaining
Results per Page
Page 4/512
|< 2 3 4 5 6 >|
?
<
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
DA2J10400L Datasheet DA2J10400L - Panasonic Electronic Components DA2J10400LTR-ND DIODE GEN PURP 80V 200MA SMINI2 81,000 - Immediate
0.03239 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 80V 200mA (DC) 1.1V @ 200mA Small Signal =< 200mA (Io), Any Speed 10ns 500nA @ 75V 4pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 150°C (Max)
DA2J10400L Datasheet DA2J10400L - Panasonic Electronic Components DA2J10400LCT-ND DIODE GEN PURP 80V 200MA SMINI2 81,528 - Immediate
0.20000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 80V 200mA (DC) 1.1V @ 200mA Small Signal =< 200mA (Io), Any Speed 10ns 500nA @ 75V 4pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 150°C (Max)
DA2J10400L Datasheet DA2J10400L - Panasonic Electronic Components DA2J10400LDKR-ND DIODE GEN PURP 80V 200MA SMINI2 81,528 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 80V 200mA (DC) 1.1V @ 200mA Small Signal =< 200mA (Io), Any Speed 10ns 500nA @ 75V 4pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 150°C (Max)
DA2J10100L Datasheet DA2J10100L - Panasonic Electronic Components DA2J10100LTR-ND DIODE GEN PURP 80V 100MA SMINI2 354,000 - Immediate
0.03315 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 150°C (Max)
DA2J10100L Datasheet DA2J10100L - Panasonic Electronic Components DA2J10100LCT-ND DIODE GEN PURP 80V 100MA SMINI2 356,138 - Immediate
0.20000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 150°C (Max)
DA2J10100L Datasheet DA2J10100L - Panasonic Electronic Components DA2J10100LDKR-ND DIODE GEN PURP 80V 100MA SMINI2 356,138 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 150°C (Max)
BAV16W-7-F Datasheet BAV16W-7-F - Diodes Incorporated BAV16W-FDITR-ND DIODE GEN PURP 100V 150MA SOD123 138,000 - Immediate
0.03315 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
BAV16W-7-F Datasheet BAV16W-7-F - Diodes Incorporated BAV16W-FDICT-ND DIODE GEN PURP 100V 150MA SOD123 139,780 - Immediate
0.19000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
BAV16W-7-F Datasheet BAV16W-7-F - Diodes Incorporated BAV16W-FDIDKR-ND DIODE GEN PURP 100V 150MA SOD123 139,780 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 100V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
DA2S10100L Datasheet DA2S10100L - Panasonic Electronic Components DA2S10100LTR-ND DIODE GEN PURP 80V 100MA SSMINI2 114,000 - Immediate
0.03341 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SSMini2-F5-B 150°C (Max)
DA2S10100L Datasheet DA2S10100L - Panasonic Electronic Components DA2S10100LCT-ND DIODE GEN PURP 80V 100MA SSMINI2 115,325 - Immediate
0.20000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SSMini2-F5-B 150°C (Max)
DA2S10100L Datasheet DA2S10100L - Panasonic Electronic Components DA2S10100LDKR-ND DIODE GEN PURP 80V 100MA SSMINI2 115,325 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SSMini2-F5-B 150°C (Max)
S1G Datasheet S1G - Fairchild/ON Semiconductor S1GFSTR-ND DIODE GEN PURP 400V 1A SMA 712,500 - Immediate
675,000 - Factory Stock
?
0.03360 7,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 400V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1.8µs 1µA @ 400V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
S1G Datasheet S1G - Fairchild/ON Semiconductor S1GFSCT-ND DIODE GEN PURP 400V 1A SMA 716,370 - Immediate
675,000 - Factory Stock
?
0.23000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 400V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1.8µs 1µA @ 400V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
S1G Datasheet S1G - Fairchild/ON Semiconductor S1GFSDKR-ND DIODE GEN PURP 400V 1A SMA 716,370 - Immediate
675,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 400V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1.8µs 1µA @ 400V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
RB521S30T1G Datasheet RB521S30T1G - ON Semiconductor RB521S30T1GOSTR-ND DIODE SCHOTTKY 30V 200MA SOD523 192,000 - Immediate
0.03392 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 30V 200mA (DC) 500mV @ 200mA Small Signal =< 200mA (Io), Any Speed
-
30µA @ 10V
-
Surface Mount SC-79, SOD-523 SOD-523 -55°C ~ 125°C
RB521S30T1G Datasheet RB521S30T1G - ON Semiconductor RB521S30T1GOSCT-ND DIODE SCHOTTKY 30V 200MA SOD523 195,650 - Immediate
0.20000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 30V 200mA (DC) 500mV @ 200mA Small Signal =< 200mA (Io), Any Speed
-
30µA @ 10V
-
Surface Mount SC-79, SOD-523 SOD-523 -55°C ~ 125°C
RB521S30T1G Datasheet RB521S30T1G - ON Semiconductor RB521S30T1GOSDKR-ND DIODE SCHOTTKY 30V 200MA SOD523 195,650 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 30V 200mA (DC) 500mV @ 200mA Small Signal =< 200mA (Io), Any Speed
-
30µA @ 10V
-
Surface Mount SC-79, SOD-523 SOD-523 -55°C ~ 125°C
1SS387,L3F Datasheet 1SS387,L3F - Toshiba Semiconductor and Storage 1SS387L3FTR-ND DIODE GEN PURP 80V 100MA ESC 56,000 - Immediate
0.03400 8,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard