Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 12,369       12,369 Remaining
Manufacturer Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12,369 Remaining
Results per Page
Page 3/495
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N4148W-7-F Datasheet 1N4148W-7-F - Diodes Incorporated 1N4148W-FDICT-ND DIODE GEN PURP 100V 300MA SOD123 638,597 - Immediate
0.16000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 300mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
1N4148W-7-F Datasheet 1N4148W-7-F - Diodes Incorporated 1N4148W-FDIDKR-ND DIODE GEN PURP 100V 300MA SOD123 639,697 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 100V 300mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
MMBD914 Datasheet MMBD914 - Fairchild/ON Semiconductor MMBD914FSTR-ND DIODE GEN PURP 100V 200MA SOT23 306,000 - Immediate
0.02805 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 150°C (Max)
MMBD914 Datasheet MMBD914 - Fairchild/ON Semiconductor MMBD914FSCT-ND DIODE GEN PURP 100V 200MA SOT23 308,308 - Immediate
0.16000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 150°C (Max)
MMBD914 Datasheet MMBD914 - Fairchild/ON Semiconductor MMBD914FSDKR-ND DIODE GEN PURP 100V 200MA SOT23 308,308 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 150°C (Max)
MMBD4148-7-F Datasheet MMBD4148-7-F - Diodes Incorporated MMBD4148-FDITR-ND DIODE GEN PURP 75V 200MA SOT23-3 249,000 - Immediate
0.03060 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 75V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
MMBD4148-7-F Datasheet MMBD4148-7-F - Diodes Incorporated MMBD4148-FDICT-ND DIODE GEN PURP 75V 200MA SOT23-3 250,791 - Immediate
0.18000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 75V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
MMBD4148-7-F Datasheet MMBD4148-7-F - Diodes Incorporated MMBD4148-FDIDKR-ND DIODE GEN PURP 75V 200MA SOT23-3 250,791 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 75V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
DA2710100L Datasheet DA2710100L - Panasonic Electronic Components DA2710100LTR-ND DIODE GEN 80V 100MA SSSMINI2 160,000 - Immediate
0.03060 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount 2-SMD, Flat Lead SSSMini2-F4-B 150°C (Max)
DA2710100L Datasheet DA2710100L - Panasonic Electronic Components DA2710100LCT-ND DIODE GEN 80V 100MA SSSMINI2 163,370 - Immediate
0.25000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount 2-SMD, Flat Lead SSSMini2-F4-B 150°C (Max)
DA2710100L Datasheet DA2710100L - Panasonic Electronic Components DA2710100LDKR-ND DIODE GEN 80V 100MA SSSMINI2 163,370 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount 2-SMD, Flat Lead SSSMini2-F4-B 150°C (Max)
RB751S40 Datasheet RB751S40 - Fairchild/ON Semiconductor RB751S40TR-ND DIODE SCHOTTKY 40V 30MA SOD523F 200,000 - Immediate
0.03174 8,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 40V 30mA 370mV @ 1mA Small Signal =< 200mA (Io), Any Speed
-
500nA @ 10V
-
Surface Mount SC-79, SOD-523F SOD-523F -55°C ~ 125°C
RB751S40 Datasheet RB751S40 - Fairchild/ON Semiconductor RB751S40CT-ND DIODE SCHOTTKY 40V 30MA SOD523F 202,128 - Immediate
0.20000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 40V 30mA 370mV @ 1mA Small Signal =< 200mA (Io), Any Speed
-
500nA @ 10V
-
Surface Mount SC-79, SOD-523F SOD-523F -55°C ~ 125°C
RB751S40 Datasheet RB751S40 - Fairchild/ON Semiconductor RB751S40DKR-ND DIODE SCHOTTKY 40V 30MA SOD523F 202,128 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 40V 30mA 370mV @ 1mA Small Signal =< 200mA (Io), Any Speed
-
500nA @ 10V
-
Surface Mount SC-79, SOD-523F SOD-523F -55°C ~ 125°C
MMBD4148 Datasheet MMBD4148 - Fairchild/ON Semiconductor MMBD4148FSTR-ND DIODE GEN PURP 100V 200MA SOT23 150,000 - Immediate
648,000 - Factory Stock
?
0.03213 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 150°C (Max)
MMBD4148 Datasheet MMBD4148 - Fairchild/ON Semiconductor MMBD4148FSCT-ND DIODE GEN PURP 100V 200MA SOT23 151,879 - Immediate
648,000 - Factory Stock
?
0.19000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 150°C (Max)
MMBD4148 Datasheet MMBD4148 - Fairchild/ON Semiconductor MMBD4148FSDKR-ND DIODE GEN PURP 100V 200MA SOT23 151,879 - Immediate
648,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 150°C (Max)
DA2J10400L Datasheet DA2J10400L - Panasonic Electronic Components DA2J10400LTR-ND DIODE GEN PURP 80V 200MA SMINI2 240,000 - Immediate
0.03239 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 80V 200mA (DC) 1.1V @ 200mA Small Signal =< 200mA (Io), Any Speed 10ns 500nA @ 75V 4pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 150°C (Max)
DA2J10400L Datasheet DA2J10400L - Panasonic Electronic Components DA2J10400LCT-ND DIODE GEN PURP 80V 200MA SMINI2 242,387 - Immediate
0.20000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 80V 200mA (DC) 1.1V @ 200mA Small Signal =< 200mA (Io), Any Speed 10ns 500nA @ 75V 4pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 150°C (Max)
DA2J10400L Datasheet DA2J10400L - Panasonic Electronic Components DA2J10400LDKR-ND DIODE GEN PURP 80V 200MA SMINI2 242,387 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 80V 200mA (DC) 1.1V @ 200mA Small Signal =< 200mA (Io), Any Speed 10ns 500nA @ 75V 4pF @ 0V