Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 12,434       12,434 Remaining
Manufacturer Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12,434 Remaining
Results per Page
Page 2/498
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
CD1206-S01575 Datasheet CD1206-S01575 - Bourns Inc. CD1206-S01575TR-ND DIODE GEN PURP 100V 150MA 1206 110,000 - Immediate
0.02300 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 150mA 1V @ 50mA Small Signal =< 200mA (Io), Any Speed 4ns 2.5µA @ 100V 3pF @ 0V, 100MHz Surface Mount 1206 (3216 Metric) 1206 -55°C ~ 125°C
CD1206-S01575 Datasheet CD1206-S01575 - Bourns Inc. CD1206-S01575CT-ND DIODE GEN PURP 100V 150MA 1206 117,963 - Immediate
0.15000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 150mA 1V @ 50mA Small Signal =< 200mA (Io), Any Speed 4ns 2.5µA @ 100V 3pF @ 0V, 100MHz Surface Mount 1206 (3216 Metric) 1206 -55°C ~ 125°C
CD1206-S01575 Datasheet CD1206-S01575 - Bourns Inc. CD1206-S01575DKR-ND DIODE GEN PURP 100V 150MA 1206 117,963 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 100V 150mA 1V @ 50mA Small Signal =< 200mA (Io), Any Speed 4ns 2.5µA @ 100V 3pF @ 0V, 100MHz Surface Mount 1206 (3216 Metric) 1206 -55°C ~ 125°C
1N914BWS Datasheet 1N914BWS - Fairchild/ON Semiconductor 1N914BWSTR-ND DIODE GEN PURP 75V 150MA SOD323F 159,000 - Immediate
135,000 - Factory Stock
?
0.02321 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 75V 150mA 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SOD-323F 150°C (Max)
1N914BWS Datasheet 1N914BWS - Fairchild/ON Semiconductor 1N914BWSCT-ND DIODE GEN PURP 75V 150MA SOD323F 159,999 - Immediate
135,000 - Factory Stock
?
0.13000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 75V 150mA 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SOD-323F 150°C (Max)
1N914BWS Datasheet 1N914BWS - Fairchild/ON Semiconductor 1N914BWSDKR-ND DIODE GEN PURP 75V 150MA SOD323F 159,999 - Immediate
135,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 75V 150mA 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SOD-323F 150°C (Max)
LL4148-GS08 Datasheet LL4148-GS08 - Vishay Semiconductor Diodes Division LL4148-GS08TR-ND DIODE GEN PURP 75V 300MA SOD80 122,500 - Immediate
0.02422 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 75V 300mA (DC) 1V @ 50mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 MiniMELF -65°C ~ 175°C
LL4148-GS08 Datasheet LL4148-GS08 - Vishay Semiconductor Diodes Division LL4148-GS08CT-ND DIODE GEN PURP 75V 300MA SOD80 124,930 - Immediate
0.14000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 75V 300mA (DC) 1V @ 50mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 MiniMELF -65°C ~ 175°C
LL4148-GS08 Datasheet LL4148-GS08 - Vishay Semiconductor Diodes Division LL4148-GS08DKR-ND DIODE GEN PURP 75V 300MA SOD80 124,930 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 75V 300mA (DC) 1V @ 50mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 MiniMELF -65°C ~ 175°C
BAT54 Datasheet BAT54 - Fairchild/ON Semiconductor BAT54FSTR-ND DIODE SCHOTTKY 30V 200MA SOT23-3 405,000 - Immediate
0.02550 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 30V 200mA 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 10pF @ 1V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
BAT54 Datasheet BAT54 - Fairchild/ON Semiconductor BAT54FSCT-ND DIODE SCHOTTKY 30V 200MA SOT23-3 405,229 - Immediate
0.15000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 30V 200mA 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 10pF @ 1V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
BAT54 Datasheet BAT54 - Fairchild/ON Semiconductor BAT54FSDKR-ND DIODE SCHOTTKY 30V 200MA SOT23-3 405,305 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 30V 200mA 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 10pF @ 1V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236) -55°C ~ 150°C
BAT54-7-F Datasheet BAT54-7-F - Diodes Incorporated BAT54-FDITR-ND DIODE SCHOTTKY 30V 200MA SOT23-3 117,000 - Immediate
0.02550 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 10pF @ 1V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
BAT54-7-F Datasheet BAT54-7-F - Diodes Incorporated BAT54-FDICT-ND DIODE SCHOTTKY 30V 200MA SOT23-3 117,605 - Immediate
0.15000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 10pF @ 1V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
BAT54-7-F Datasheet BAT54-7-F - Diodes Incorporated BAT54-FDIDKR-ND DIODE SCHOTTKY 30V 200MA SOT23-3 117,605 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 10pF @ 1V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -65°C ~ 150°C
1N4148WT Datasheet 1N4148WT - Fairchild/ON Semiconductor 1N4148WTTR-ND DIODE GEN PURP 75V 200MA SOD523F 128,000 - Immediate
0.02553 8,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 75V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 5pF @ 0V, 1MHz Surface Mount SC-79, SOD-523F SOD-523F -55°C ~ 150°C
1N4148WT Datasheet 1N4148WT - Fairchild/ON Semiconductor 1N4148WTCT-ND DIODE GEN PURP 75V 200MA SOD523F 132,617 - Immediate
0.16000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 75V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 5pF @ 0V, 1MHz Surface Mount SC-79, SOD-523F SOD-523F -55°C ~ 150°C
1N4148WT Datasheet 1N4148WT - Fairchild/ON Semiconductor 1N4148WTDKR-ND DIODE GEN PURP 75V 200MA SOD523F 132,617 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 75V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 5pF @ 0V, 1MHz Surface Mount SC-79, SOD-523F SOD-523F -55°C ~ 150°C
1N4148WS Datasheet 1N4148WS - Fairchild/ON Semiconductor 1N4148WSFSTR-ND DIODE GEN PURP 75V 150MA SOD323F 264,000 - Immediate
0.02627 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 75V 150mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SOD-323F 150°C (Max)
1N4148WS Datasheet 1N4148WS - Fairchild/ON Semiconductor 1N4148WSFSCT-ND DIODE GEN PURP 75V 150MA SOD323F 268,681 - Immediate
0.15000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 75V 150mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SOD-323F 150°C (Max)
1N4148WS Datasheet 1N4148WS - Fairchild/ON Semiconductor 1N4148WSFSDKR-ND DIODE GEN PURP 75V 150MA SOD323F 259,681 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 75V 150mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SOD-323F 150°C (Max)
1N4148W-7-F Datasheet 1N4148W-7-F - Diodes Incorporated 1N4148W-FDITR-ND DIODE GEN PURP 100V 300MA SOD123 711,000 - Immediate
0.02805 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 300mA (DC) 1.25V @ 150mA