Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 12,775       12,775 Remaining
Manufacturer Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12,775 Remaining
Results per Page
Page 11/511
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
DL4007-13-F Datasheet DL4007-13-F - Diodes Incorporated DL4007-FDIDKR-ND DIODE GEN PURP 1KV 1A MELF 126,428 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 1000V (1kV) 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
5µA @ 1000V 15pF @ 4V, 1MHz Surface Mount DO-213AB, MELF MELF -55°C ~ 150°C
MBR0560-TP Datasheet MBR0560-TP - Micro Commercial Co MBR0560TPMSTR-ND DIODE SCHOTTKY 60V 500MA SOD123 156,000 - Immediate
0.06000 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 60V 500mA 700mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 60V 30pF @ 4V, 1MHz Surface Mount SOD-123 SOD-123 -55°C ~ 150°C
MBR0560-TP Datasheet MBR0560-TP - Micro Commercial Co MBR0560TPMSCT-ND DIODE SCHOTTKY 60V 500MA SOD123 158,122 - Immediate
0.39000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 60V 500mA 700mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 60V 30pF @ 4V, 1MHz Surface Mount SOD-123 SOD-123 -55°C ~ 150°C
MBR0560-TP Datasheet MBR0560-TP - Micro Commercial Co MBR0560TPMSDKR-ND DIODE SCHOTTKY 60V 500MA SOD123 158,122 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 60V 500mA 700mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 60V 30pF @ 4V, 1MHz Surface Mount SOD-123 SOD-123 -55°C ~ 150°C
BAV3004W-7-F Datasheet BAV3004W-7-F - Diodes Incorporated BAV3004W-FDITR-ND DIODE GEN PURP 300V 225MA SOD123 105,000 - Immediate
0.06000 3,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101 Active Standard 300V 225mA (DC) 1.25V @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 50ns 100nA @ 240V 5pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
BAV3004W-7-F Datasheet BAV3004W-7-F - Diodes Incorporated BAV3004W-FDICT-ND DIODE GEN PURP 300V 225MA SOD123 106,086 - Immediate
0.33000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Standard 300V 225mA (DC) 1.25V @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 50ns 100nA @ 240V 5pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
BAV3004W-7-F Datasheet BAV3004W-7-F - Diodes Incorporated BAV3004W-FDIDKR-ND DIODE GEN PURP 300V 225MA SOD123 106,086 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q101 Active Standard 300V 225mA (DC) 1.25V @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 50ns 100nA @ 240V 5pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 -65°C ~ 150°C
SS110-TP Datasheet SS110-TP - Micro Commercial Co SS110-TPTR-ND DIODE SCHOTTKY 100V 1A SMA 105,000 - Immediate
0.06000 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 100V 1A 850mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 100V 30pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA -55°C ~ 125°C
SS110-TP Datasheet SS110-TP - Micro Commercial Co SS110-TPCT-ND DIODE SCHOTTKY 100V 1A SMA 107,271 - Immediate
0.39000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 100V 1A 850mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 100V 30pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA -55°C ~ 125°C
SS110-TP Datasheet SS110-TP - Micro Commercial Co SS110-TPDKR-ND DIODE SCHOTTKY 100V 1A SMA 107,271 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 100V 1A 850mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 100V 30pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA -55°C ~ 125°C
S1JB-13-F Datasheet S1JB-13-F - Diodes Incorporated S1JB-FDITR-ND DIODE GEN PURP 600V 1A SMB 42,000 - Immediate
0.06000 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 600V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 3µs 5µA @ 600V 10pF @ 4V, 1MHz Surface Mount DO-214AA, SMB SMB -65°C ~ 150°C
S1JB-13-F Datasheet S1JB-13-F - Diodes Incorporated S1JB-FDICT-ND DIODE GEN PURP 600V 1A SMB 45,129 - Immediate
0.33000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 600V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 3µs 5µA @ 600V 10pF @ 4V, 1MHz Surface Mount DO-214AA, SMB SMB -65°C ~ 150°C
S1JB-13-F Datasheet S1JB-13-F - Diodes Incorporated S1JB-FDIDKR-ND DIODE GEN PURP 600V 1A SMB 45,129 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 600V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 3µs 5µA @ 600V 10pF @ 4V, 1MHz Surface Mount DO-214AA, SMB SMB -65°C ~ 150°C
MBR0540 Datasheet MBR0540 - Fairchild/ON Semiconductor MBR0540TR-ND DIODE SCHOTTKY 40V 500MA SOD123 75,000 - Immediate
0.06060 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 40V 500mA 510mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)
-
20µA @ 40V
-
Surface Mount SOD-123 SOD-123 -65°C ~ 125°C
MBR0540 Datasheet MBR0540 - Fairchild/ON Semiconductor MBR0540CT-ND DIODE SCHOTTKY 40V 500MA SOD123 77,255 - Immediate
0.34000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 40V 500mA 510mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)
-
20µA @ 40V
-
Surface Mount SOD-123 SOD-123 -65°C ~ 125°C
MBR0540 Datasheet MBR0540 - Fairchild/ON Semiconductor MBR0540DKR-ND DIODE SCHOTTKY 40V 500MA SOD123 77,255 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 40V 500mA 510mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)
-
20µA @ 40V
-
Surface Mount SOD-123 SOD-123 -65°C ~ 125°C
MBR0540T1G Datasheet MBR0540T1G - ON Semiconductor MBR0540T1GOSTR-ND DIODE SCHOTTKY 40V 500MA SOD123 102,000 - Immediate
0.06095 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 40V 500mA 510mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)
-
20µA @ 40V
-
Surface Mount SOD-123 SOD-123 -55°C ~ 150°C
MBR0540T1G Datasheet MBR0540T1G - ON Semiconductor MBR0540T1GOSCT-ND DIODE SCHOTTKY 40V 500MA SOD123 105,747 - Immediate
0.36000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 40V 500mA 510mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)
-
20µA @ 40V
-
Surface Mount SOD-123 SOD-123 -55°C ~ 150°C
MBR0540T1G Datasheet MBR0540T1G - ON Semiconductor MBR0540T1GOSDKR-ND DIODE SCHOTTKY 40V 500MA SOD123 105,747 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 40V 500mA 510mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)