Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 12,840       12,840 Remaining
Manufacturer Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12,840 Remaining
Results per Page
Page 10/514
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
S1GB-13-F Datasheet S1GB-13-F - Diodes Incorporated S1GB-FDKR-ND DIODE GEN PURP 400V 1A SMB 132,072 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 400V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 3µs 5µA @ 400V 10pF @ 4V, 1MHz Surface Mount DO-214AA, SMB SMB -65°C ~ 150°C
RS1J Datasheet RS1J - Fairchild/ON Semiconductor RS1JFSTR-ND DIODE GEN PURP 600V 1A SMA 45,000 - Immediate
307,500 - Factory Stock
?
0.05760 7,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 600V 1A 1.3V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 250ns 5µA @ 600V 10pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
RS1J Datasheet RS1J - Fairchild/ON Semiconductor RS1JFSCT-ND DIODE GEN PURP 600V 1A SMA 51,303 - Immediate
307,500 - Factory Stock
?
0.35000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 600V 1A 1.3V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 250ns 5µA @ 600V 10pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
RS1J Datasheet RS1J - Fairchild/ON Semiconductor RS1JFSDKR-ND DIODE GEN PURP 600V 1A SMA 51,303 - Immediate
307,500 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 600V 1A 1.3V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 250ns 5µA @ 600V 10pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
MBR0520L Datasheet MBR0520L - Fairchild/ON Semiconductor MBR0520LTR-ND DIODE SCHOTTKY 20V 500MA SOD123 126,000 - Immediate
477,000 - Factory Stock
?
0.05842 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 20V 500mA 385mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)
-
250µA @ 20V
-
Surface Mount SOD-123 SOD-123 -65°C ~ 125°C
MBR0520L Datasheet MBR0520L - Fairchild/ON Semiconductor MBR0520LCT-ND DIODE SCHOTTKY 20V 500MA SOD123 128,146 - Immediate
477,000 - Factory Stock
?
0.34000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 20V 500mA 385mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)
-
250µA @ 20V
-
Surface Mount SOD-123 SOD-123 -65°C ~ 125°C
MBR0520L Datasheet MBR0520L - Fairchild/ON Semiconductor MBR0520LDKR-ND DIODE SCHOTTKY 20V 500MA SOD123 128,146 - Immediate
477,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 20V 500mA 385mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)
-
250µA @ 20V
-
Surface Mount SOD-123 SOD-123 -65°C ~ 125°C
CDBA140-HF Datasheet CDBA140-HF - Comchip Technology 641-1690-2-ND DIODE SCHOTTKY 40V 1A DO214AC 115,000 - Immediate
0.05850 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 40V 1A 500mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 40V
-
Surface Mount DO-214AC, SMA DO-214AC (SMA) -50°C ~ 100°C
CDBA140-HF Datasheet CDBA140-HF - Comchip Technology 641-1690-1-ND DIODE SCHOTTKY 40V 1A DO214AC 121,451 - Immediate
0.42000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 40V 1A 500mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 40V 120pF @ 4V, 1MHz Surface Mount DO-214AC, SMA DO-214AC (SMA) -50°C ~ 150°C
CDBA140-HF Datasheet CDBA140-HF - Comchip Technology 641-1690-6-ND DIODE SCHOTTKY 40V 1A DO214AC 121,451 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 40V 1A 500mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 40V 120pF @ 4V, 1MHz Surface Mount DO-214AC, SMA DO-214AC (SMA) -50°C ~ 150°C
UF4007 Datasheet UF4007 - Fairchild/ON Semiconductor UF4007TR-ND DIODE GEN PURP 1KV 1A DO41 50,000 - Immediate
0.05940 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 1000V (1kV) 1A 1.7V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 10µA @ 1000V 17pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-204AL (DO-41) -65°C ~ 150°C
UF4007 Datasheet UF4007 - Fairchild/ON Semiconductor UF4007CT-ND DIODE GEN PURP 1KV 1A DO41 53,890 - Immediate
0.37000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 1000V (1kV) 1A 1.7V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 75ns 10µA @ 1000V 17pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-204AL (DO-41) -65°C ~ 150°C
DL4007-13-F Datasheet DL4007-13-F - Diodes Incorporated DL4007-FDITR-ND DIODE GEN PURP 1KV 1A MELF 125,000 - Immediate
0.05998 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 1000V (1kV) 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
5µA @ 1000V 15pF @ 4V, 1MHz Surface Mount DO-213AB, MELF MELF -55°C ~ 150°C
DL4007-13-F Datasheet DL4007-13-F - Diodes Incorporated DL4007-FDICT-ND DIODE GEN PURP 1KV 1A MELF 126,428 - Immediate
0.33000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 1000V (1kV) 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
5µA @ 1000V 15pF @ 4V, 1MHz Surface Mount DO-213AB, MELF MELF -55°C ~ 150°C
DL4007-13-F Datasheet DL4007-13-F - Diodes Incorporated DL4007-FDIDKR-ND DIODE GEN PURP 1KV 1A MELF 126,428 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 1000V (1kV) 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
5µA @ 1000V 15pF @ 4V, 1MHz Surface Mount DO-213AB, MELF MELF -55°C ~ 150°C
MBR0560-TP Datasheet MBR0560-TP - Micro Commercial Co MBR0560TPMSTR-ND DIODE SCHOTTKY 60V 500MA SOD123 156,000 - Immediate
0.06000 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 60V 500mA 700mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 60V 30pF @ 4V, 1MHz Surface Mount SOD-123 SOD-123 -55°C ~ 150°C
MBR0560-TP Datasheet MBR0560-TP - Micro Commercial Co MBR0560TPMSCT-ND DIODE SCHOTTKY 60V 500MA SOD123 159,350 - Immediate
0.39000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 60V 500mA 700mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 60V 30pF @ 4V, 1MHz Surface Mount SOD-123 SOD-123 -55°C ~ 150°C
MBR0560-TP Datasheet MBR0560-TP - Micro Commercial Co MBR0560TPMSDKR-ND DIODE SCHOTTKY 60V 500MA SOD123 159,350 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 60V 500mA 700mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 60V 30pF @ 4V, 1MHz Surface Mount SOD-123 SOD-123 -55°C ~ 150°C
BAV3004W-7-F Datasheet BAV3004W-7-F - Diodes Incorporated BAV3004W-FDITR-ND DIODE GEN PURP 300V 225MA SOD123 111,000 - Immediate
0.06000 3,000 Tape & Reel (TR)?
Alternate Packaging