Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Results: 4,590       4,590 Remaining
Manufacturer Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,590 Remaining
Results per Page
Page 1/184
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAV99LT1G Datasheet BAV99LT1G - ON Semiconductor BAV99LT1GOSTR-ND DIODE ARRAY 100V 215MA SOT23-3 141,000 - Immediate
0.02048 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99LT1G Datasheet BAV99LT1G - ON Semiconductor BAV99LT1GOSCT-ND DIODE ARRAY 100V 215MA SOT23-3 142,332 - Immediate
0.12000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99LT1G Datasheet BAV99LT1G - ON Semiconductor BAV99LT1GOSDKR-ND DIODE ARRAY 100V 215MA SOT23-3 142,332 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBD7000LT1G Datasheet MMBD7000LT1G - ON Semiconductor MMBD7000LT1GOSTR-ND DIODE ARRAY GP 100V 200MA SOT23 126,000 - Immediate
0.02124 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA (DC) 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 3µA @ 100V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBD7000LT1G Datasheet MMBD7000LT1G - ON Semiconductor MMBD7000LT1GOSCT-ND DIODE ARRAY GP 100V 200MA SOT23 128,969 - Immediate
0.12000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA (DC) 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 3µA @ 100V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBD7000LT1G Datasheet MMBD7000LT1G - ON Semiconductor MMBD7000LT1GOSDKR-ND DIODE ARRAY GP 100V 200MA SOT23 128,969 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA (DC) 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 3µA @ 100V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99-7-F Datasheet BAV99-7-F - Diodes Incorporated BAV99-FDITR-ND DIODE ARRAY GP 75V 300MA SOT23-3 414,000 - Immediate
0.02550 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 75V 300mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 2.5µA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAV99-7-F Datasheet BAV99-7-F - Diodes Incorporated BAV99-FDICT-ND DIODE ARRAY GP 75V 300MA SOT23-3 414,917 - Immediate
0.15000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 75V 300mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 2.5µA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAV99-7-F Datasheet BAV99-7-F - Diodes Incorporated BAV99-FDIDKR-ND DIODE ARRAY GP 75V 300MA SOT23-3 414,917 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 75V 300mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 2.5µA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54SLT1G Datasheet BAT54SLT1G - ON Semiconductor BAT54SLT1GOSTR-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 18,000 - Immediate
0.02984 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAT54SLT1G Datasheet BAT54SLT1G - ON Semiconductor BAT54SLT1GOSCT-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 20,511 - Immediate
0.17000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAT54SLT1G Datasheet BAT54SLT1G - ON Semiconductor BAT54SLT1GOSDKR-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 20,511 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAT54C-7-F Datasheet BAT54C-7-F - Diodes Incorporated BAT54C-FDITR-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 3,000 - Immediate
0.03264 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54C-7-F Datasheet BAT54C-7-F - Diodes Incorporated BAT54C-FDICT-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 7,070 - Immediate
0.19000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54C-7-F Datasheet BAT54C-7-F - Diodes Incorporated BAT54C-FDIDKR-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 7,070 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54C Datasheet BAT54C - Fairchild/ON Semiconductor BAT54CFSTR-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 267,000 - Immediate
0.03290 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAT54C Datasheet BAT54C - Fairchild/ON Semiconductor BAT54CFSCT-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 270,766 - Immediate
0.19000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAT54C Datasheet BAT54C - Fairchild/ON Semiconductor BAT54CFSDKR-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 270,766 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99 Datasheet BAV99 - Fairchild/ON Semiconductor BAV99FSTR-ND DIODE ARRAY GP 70V 200MA SOT23-3 105,000 - Immediate
0.03519 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 70V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 2.5µA @ 70V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99 Datasheet BAV99 - Fairchild/ON Semiconductor BAV99FSCT-ND DIODE ARRAY GP 70V 200MA SOT23-3 105,895 - Immediate
0.21000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 70V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 2.5µA @ 70V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99 Datasheet BAV99 - Fairchild/ON Semiconductor BAV99FSDKR-ND DIODE ARRAY GP 70V 200MA SOT23-3 105,895 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 70V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 2.5µA @ 70V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
DA3X101F0L Datasheet DA3X101F0L - Panasonic Electronic Components DA3X101F0LTR-ND DIODE ARRAY GP 80V 100MA MINI3 177,000 - Immediate
0.03545 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 Mini3-G3-B
DA3X101F0L Datasheet DA3X101F0L - Panasonic Electronic Components DA3X101F0LCT-ND DIODE ARRAY GP 80V 100MA MINI3 179,768 - Immediate
0.21000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 Mini3-G3-B
DA3X101F0L Datasheet DA3X101F0L - Panasonic Electronic Components DA3X101F0LDKR-ND DIODE ARRAY GP 80V 100MA MINI3 179,768 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 Mini3-G3-B
MMBD4148SE Datasheet MMBD4148SE - Fairchild/ON Semiconductor MMBD4148SETR-ND DIODE ARRAY GP 100V 200MA SOT23 87,000 - Immediate
216,000 - Factory Stock
?
0.03634 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/184
|< < 1 2 3 4 5 >|

08:05:44 2/26/2017