Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Results: 4,644       4,644 Remaining
Manufacturer Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4,644 Remaining
Results per Page
Page 9/186
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
SCS240AE2C Datasheet SCS240AE2C - Rohm Semiconductor SCS240AE2C-ND DIODE ARRAY SCHOTTKY 650V TO247 170 - Immediate
17.20000 1 Bulk?
-
Active 1 Pair Common Cathode Silicon Carbide Schottky 650V 20A (DC) 1.55V @ 20A No Recovery Time > 500mA (Io) 0ns 400µA @ 600V 175°C (Max) Through Hole TO-247-3 TO-247
DSEI2X61-06C Datasheet DSEI2X61-06C - IXYS DSEI2X61-06C-ND DIODE MODULE 600V 60A SOT227B 108 - Immediate
19.58000 1 Tube? FRED Active 2 Independent Standard 600V 60A 1.8V @ 60A Fast Recovery =< 500ns, > 200mA (Io) 50ns 200µA @ 600V
-
Chassis Mount SOT-227-4, miniBLOC SOT-227B
DSEI2X61-10B Datasheet DSEI2X61-10B - IXYS DSEI2X61-10B-ND DIODE MODULE 1KV 60A SOT227B 177 - Immediate
20.15000 1 Tube? FRED Active 2 Independent Standard 1000V (1kV) 60A 2.3V @ 60A Fast Recovery =< 500ns, > 200mA (Io) 50ns 3mA @ 1000V
-
Chassis Mount SOT-227-4, miniBLOC SOT-227B
DSS2X121-0045B Datasheet DSS2X121-0045B - IXYS DSS2X121-0045B-ND DIODE MODULE 45V 120A SOT227B 263 - Immediate
20.22000 1 Tube?
-
Active 2 Independent Schottky 45V 120A 620mV @ 120A Fast Recovery =< 500ns, > 200mA (Io)
-
120mA @ 45V
-
Chassis Mount SOT-227-4, miniBLOC SOT-227B
DSEI2X61-12B Datasheet DSEI2X61-12B - IXYS DSEI2X61-12B-ND DIODE MODULE 1.2KV 52A SOT227B 304 - Immediate
20.53000 1 Tube? FRED Active 2 Independent Standard 1200V (1.2kV) 52A 2.5V @ 60A Fast Recovery =< 500ns, > 200mA (Io) 60ns 2.2mA @ 1200V
-
Chassis Mount SOT-227-4, miniBLOC SOT-227B
DSEP2X61-06A Datasheet DSEP2X61-06A - IXYS DSEP2X61-06A-ND DIODE MODULE 600V 60A SOT227B 272 - Immediate
22.24000 1 Tube? HiPerFRED™ Active 2 Independent Standard 600V 60A 2.01V @ 60A Fast Recovery =< 500ns, > 200mA (Io) 35ns 650µA @ 600V
-
Chassis Mount SOT-227-4, miniBLOC SOT-227B
DSS2X101-015A Datasheet DSS2X101-015A - IXYS DSS2X101-015A-ND DIODE MODULE 150V 100A SOT227B 253 - Immediate
22.26000 1 Tube?
-
Active 2 Independent Schottky 150V 100A 910mV @ 100A Fast Recovery =< 500ns, > 200mA (Io)
-
4mA @ 150V
-
Chassis Mount SOT-227-4, miniBLOC SOT-227B
C4D20120D Datasheet C4D20120D - Cree/Wolfspeed C4D20120D-ND DIODE ARRAY SCHOTTKY 1200V TO247 871 - Immediate
22.50000 1 Tube? Z-Rec® Active 1 Pair Common Cathode Silicon Carbide Schottky 1200V (1.2kV) 16A 1.8V @ 10A No Recovery Time > 500mA (Io) 0ns 200µA @ 1200V -55°C ~ 175°C Through Hole TO-247-3 TO-247-3
VS-UFL230FA60 Datasheet VS-UFL230FA60 - Vishay Semiconductor Diodes Division VS-UFL230FA60-ND DIODE MODULE 600V 160A SOT227 222 - Immediate
23.62000 1 Tube? FRED Pt® Active 2 Independent Standard 600V 160A (DC) 1.44V @ 100A Fast Recovery =< 500ns, > 200mA (Io) 104ns 50µA @ 600V
-
Chassis Mount SOT-227-4, miniBLOC SOT-227
DSS2X101-02A Datasheet DSS2X101-02A - IXYS DSS2X101-02A-ND DIODE MODULE 200V 100A SOT227B 153 - Immediate
24.28000 1 Tube?
-
Active 2 Independent Schottky 200V 100A 940mV @ 100A Fast Recovery =< 500ns, > 200mA (Io)
-
4mA @ 200V
-
Chassis Mount SOT-227-4, miniBLOC SOT-227B
STPS120L15TV Datasheet STPS120L15TV - STMicroelectronics 497-12790-5-ND DIODE MODULE 15V 60A ISOTOP 285 - Immediate
24.32000 1 Tube?
-
Active 2 Independent Schottky 15V 60A 430mV @ 60A Fast Recovery =< 500ns, > 200mA (Io)
-
22mA @ 12V -55°C ~ 150°C Chassis Mount ISOTOP ISOTOP®
STPS200170TV1 Datasheet STPS200170TV1 - STMicroelectronics 497-5022-5-ND DIODE MODULE 170V 100A ISOTOP 241 - Immediate
24.32000 1 Tube?
-
Active 2 Independent Schottky 170V 100A 830mV @ 100A Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 170V 150°C (Max) Chassis Mount ISOTOP ISOTOP®
STPS16045TV Datasheet STPS16045TV - STMicroelectronics 497-2741-5-ND DIODE MODULE 45V 80A ISOTOP 264 - Immediate
24.40000 1 Tube?
-
Active 2 Independent Schottky 45V 80A 690mV @ 80A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 45V 150°C (Max) Chassis Mount ISOTOP ISOTOP®
STPS80H100TV Datasheet STPS80H100TV - STMicroelectronics 497-5402-5-ND DIODE MODULE 100V 40A ISOTOP 182 - Immediate
24.64000 1 Tube?
-
Active 2 Independent Schottky 100V 40A 780mV @ 40A Fast Recovery =< 500ns, > 200mA (Io)
-
20µA @ 100V 150°C (Max) Chassis Mount ISOTOP ISOTOP®
APT2X101DQ60J Datasheet APT2X101DQ60J - Microsemi Corporation APT2X101DQ60J-ND DIODE MODULE 600V 100A ISOTOP 254 - Immediate
25.13000 1 Tube?
-
Active 2 Independent Standard 600V 100A 2.2V @ 100A Fast Recovery =< 500ns, > 200mA (Io) 160ns 25µA @ 600V -55°C ~ 175°C Chassis Mount SOT-227-4, miniBLOC ISOTOP®
STPS12045TV Datasheet STPS12045TV - STMicroelectronics 497-3207-5-ND DIODE MODULE 45V 60A ISOTOP 19 - Immediate
26.34000 1 Tube?
-
Active 2 Independent Schottky 45V 60A 670mV @ 60A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 45V 150°C (Max) Chassis Mount ISOTOP ISOTOP®
APT2X101S20J Datasheet APT2X101S20J - Microsemi Corporation APT2X101S20J-ND DIODE MODULE 200V 120A ISOTOP 310 - Immediate
27.07000 1 Tube?
-
Active 2 Independent Schottky 200V 120A 950mV @ 100A Fast Recovery =< 500ns, > 200mA (Io) 70ns 2mA @ 200V -55°C ~ 175°C Chassis Mount ISOTOP ISOTOP®
MEE75-12DA Datasheet MEE75-12DA - IXYS MEE75-12DA-ND DIODE MODULE 1.2KV 75A TO240AA 149 - Immediate
30.14000 1 Bulk?
-
Active 1 Pair Series Connection Standard 1200V (1.2kV) 75A 2.17V @ 100A Fast Recovery =< 500ns, > 200mA (Io) 300ns 2mA @ 1200V
-
Chassis Mount TO-240AA TO-240AA
STTH200L06TV1 Datasheet STTH200L06TV1 - STMicroelectronics 497-4408-5-ND DIODE MODULE 600V 120A ISOTOP 101 - Immediate
30.40000 1 Tube?
-
Active 2 Independent Standard 600V 120A 1.55V @ 100A Fast Recovery =< 500ns, > 200mA (Io) 120ns 100µA @ 600V 150°C (Max) Chassis Mount ISOTOP ISOTOP®
SCS240KE2C Datasheet SCS240KE2C - Rohm Semiconductor SCS240KE2C-ND DIODE ARRAY SCHOTTKY 1200V TO247 430 - Immediate
33.84000 1 Tube?
-
Active 1 Pair Common Cathode Silicon Carbide Schottky 1200V (1.2kV) 20A (DC)
-
No Recovery Time > 500mA (Io) 0ns 400µA @ 1200V 175°C (Max) Through Hole TO-247-3 TO-247
STPS24045TV Datasheet STPS24045TV - STMicroelectronics 497-5399-5-ND DIODE MODULE 45V 120A ISOTOP 481 - Immediate
35.18000 1 Tube?
-
Active 2 Independent Schottky 45V 120A 670mV @ 120A Fast Recovery =< 500ns, > 200mA (Io)
-
2mA @ 45V 150°C (Max) Chassis Mount ISOTOP ISOTOP®
C2D20120D Datasheet C2D20120D - Cree/Wolfspeed C2D20120D-ND DIODE ARRAY SCHOTTKY 1200V TO247 658 - Immediate
36.88000 1 Tube? Zero Recovery™ Active 1 Pair Common Cathode Silicon Carbide Schottky 1200V (1.2kV) 22A 1.8V @ 10A No Recovery Time > 500mA (Io) 0ns 200µA @ 1200V -55°C ~ 175°C Through Hole TO-247-3 TO-247-3
M50100THC1600 Datasheet M50100THC1600 - Crydom Co. CC1934-ND DIODE MODULE 1.6KV 100A 348 - Immediate
103.78000 1 Bulk?
-
Active 3 Common Cathode Standard 1600V (1.6kV) 100A 1.2V @ 100A Standard Recovery >500ns, > 200mA (Io)
-
-
-40°C ~ 125°C Chassis Mount Module Module
2320157 Datasheet 2320157 - Phoenix Contact 277-6979-ND DIODE MODULE 24V 20A DIN RAIL 31 - Immediate
139 - Factory Stock
?
149.63000 1 Bulk?
-
Active 1 Pair Common Cathode Standard 24V 20A
-
Standard Recovery >500ns, > 200mA (Io)
-
-
-40°C ~ 70°C
-
Din Rail Module Module
BAV70LT3G Datasheet BAV70LT3G - ON Semiconductor BAV70LT3GOSTR-ND DIODE ARRAY GP 100V 200MA SOT23 40,000 - Immediate
0.01380 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Common Cathode Standard 100V 200mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 2.5µA @ 70V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 9/186
|< 7 8 9 10 11 >|

05:30:42 1/20/2017